5205 Drawing Datasheet by Keystone Electronics

A. Im>._. 4.1m: ._.o mvazm ._.m_<_vmm a8="" :3="" .omo="" 2.»:="" *7="" .23="" :e="" :2="" :32="" .m8="" :22="" u="" .="" 3.="" nb="" 6%="" .na="" :32="" +="" 3.="" ‘="" hbow="" epa“:="" .08="" 2="" .m:="" .03="" z="" .52="" 3="" 3m="" .80="" 6.2:="" mm.="" 23m”="" @@="">nac>r m_Nm 03m ammnmEjOZ mm< 8.5.8="" (="" emmmu="" _._zmm="" oi="">ZOm >m nmx moz ow‘fiQ > Kauai—.073. HFHOHZOZ~Om 00”“! is $58 85 - Zm< 720m="" 35?="" 72="" a="" 83="" o="" e="" aé="" mmm‘umoo="" sci="" 22%="" @zqrm="" _="">C>>, OOZA>OA 52mg? .9» 698 HIX >ZZm>_rmU m_uD_ZO mAmmr 327m: 25me Ugdm $7 m< woozm="" sam="" mmo="" ow="" anus="" mnkm="" wx="" armiznmm="" in:="" 25="" roz?="" »="" as="" tom:="" 8%="" 920="" 20="" mmom="">
RH