Mini USB Sealed Datasheet by Bulgin

View All Related Products | Download PDF Datasheet
bulgin 0 O 0 O 0 O O 0 000000 Buccaneer for Data 81
Buccaneer for Data 81
IP68 Sealed
BUCCANEER FOR DATA
400 Series - Mini USB Buccaneer
IP68, Tested in accordance with EN60529:1992+A2:2013
IP69K, Tested in accordance with DIN 40050/Part 9
IP6k9k
USB version 2.0 performance
Plug and play capability
Shielded system
Overmoulded cables
Screw coupling
PCB versions
Dust and waterproof to EN60529
Data rates up to 480Mbps
Hot pluggable, standard 4 Contacts interface
High noise immunity
Tamperproof construction
Secure, proven locking system
Direct mounting or via adaptor leads
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
@bulgin _ 454 Mww _ m Efl—I- D msu¢1a> (I fill—h mm mm 1 2n» ’2 gamma ’1 82 Buccaneer vor Data
82 Buccaneer for Data
Sealed Mini USB Cables - Single Ended
BUCCANEER FOR DATA
400 Series - Mini USB Buccaneer
PX0441
PX0442
PX0444
IP68 Sealed Mini ‘B’ Plug
to Standard ‘A’ Plug
Fully overmoulded construction
Available in 2, 3 & 4.5m lengths
Mates with PX0443, PX0446,
PX0447, PX0456, PX0457 &
PX0458
IP68 Sealed Mini ‘B’ Plug
to Mini ‘A’ Plug
Fully overmoulded construction
Available in 2, 3 & 4.5m lengths
Mates with PX0443, PX0446,
PX0447, PX0456, PX0457 &
PX0458
IP68 Sealed Mini ‘A’ Plug
to Mini ‘B’ Plug
Fully overmoulded construction
Available in 2, 3 & 4.5m lengths
Mates with PX0456, PX0457 &
PX0458
Part No.
PX0441/2M00
PX0441/3M00
PX0441/4M50
PX0442/2M00
PX0442/3M00
PX0442/4M50
PX0444/2M00
PX0444/3M00
PX0444/4M50
Description
IP68 Sealed Mini ‘B’ to Standard ‘A’ Type USB
IP68 Sealed Mini ‘B’ to Standard ‘A’ Type USB
IP68 Sealed Mini ‘B’ to Standard ‘A’ Type USB
IP68 Sealed Mini ‘B’ to Mini ‘A’ Type USB
IP68 Sealed Mini ‘B’ to Mini ‘A’ Type USB
IP68 Sealed Mini ‘B’ to Mini ‘A’ Type USB
IP68 Sealed Mini ‘A’ to Mini ‘B’ Type USB
IP68 Sealed Mini ‘A’ to Mini ‘B’ Type USB
IP68 Sealed Mini ‘A’ to Mini ‘B’ Type USB
Length
2.0m
3.0m
4.5m
2.0m
3.0m
4.5m
2.0m
3.0m
4.5m
Sealed Mini ‘B’ to Standard ‘A
Sealed Mini ‘B’ to Mini ‘A
Sealed Mini ‘A’ to Mini ‘B’
bulgin OO 23_ ‘ \flBniZO 00 m m; nrnm 000 CO 2: mama Buccaneer for Data 83
Buccaneer for Data 83
Front Panel Mounting Connector
Front Panel Mounting Connector
Rear Panel Mounting Connector
Rear Panel Mounting Connector
PX0443
PX0456
PX0446
PX0447
Part no. Description
Part no. Description
Mini ‘B’ Type Receptacle
Leaded with 5 way crimp, for
use with PCB header
Mates with PX0441 & PX0442
type cables
Mini ‘AB’ Type Receptacle
Leaded with 6 way crimp, for
use with PCB header
Mates with PX0441, PX0442 &
PX0444 type cables
Mini ‘B’ Type Receptacle
Leaded with 5 way header
Mates with PX0441 & PX0442
type cables
Mini ‘B’ Type Receptacle
With Plugs for direct PCB
mounting
Mates with PX0441 & PX0442
type cables
PX0443
PX0459
PX0456
IP68 B type Mini USB, front panel mounted. 5 way crimp connector at rear.
As PX0443 with exposed braid for use with PX0464 screening can
IP68 AB type Mini USB, front panel mounted. 6 way crimp connector at rear.
BUCCANEER FOR DATA
400 Series - Mini USB Buccaneer
PX0446
PX0447
IP68 B type Mini USB, rear panel mounted. 5 way header connector at rear.
IP68 B type Mini USB, rear panel mounted. PCB terminals at rear.
Part no. Description
000 GO W 00 BA Buccaneer vor Data
84 Buccaneer for Data
Rear Panel Mounting Connector
Screening Can
Rear Panel Mounting Connector
Accessories
PX0457
PX0464
PX0458
Mini ‘AB’ Type Receptacle
Leaded with 6 way header
Mates with PX0441, PX0442 &
PX0444 type cables
Maintains cable screening
directly to panel
Shielding can clips around the
panel fixing nut
For use on PX0459
Mini ‘AB’ Type Receptacle
With Plugs for direct PCB
mounting
Mates with PX0441, PX0442 &
PX0444 type cables
Sealing caps to maintain IP
rating when connectors are
not in use
PCB headers for use with
PX0443 & PX0456
Part no. Description
Part no. Description
PX0457
PX0458
PX0485
PX0480
PX0484
14191
14192
14563
14564
IP68 AB type Mini USB, rear panel mounted. 6 way header connector at rear.
IP68 AB type Mini USB, rear panel mounted. PCB terminals at rear.
Sealing cap for use with PX0441, PX0442 & PX0444
Sealing cap for use with PX0443 & PX0456
Sealing cap for use with PX0446, PX0447, PX0457 & PX0458
5 way straight header
5 way right angle header
6 way straight header
6 way right angle header
BUCCANEER FOR DATA
400 Series - Mini USB Buccaneer
bulgin SheH mater SheH mam Conlact m Conlact p Connecm Panel co Hamma ‘0' mg Materia Came J Screen F‘amm we mm Bran Mummy swvc Cundumer 2m , 24AWG 3m , 22AWG 5m , 2mm am ere m msumm HD , PE Conduclm 2m , game am , game 5m , QSAWG Buccaneer for Dafia 85
Buccaneer for Data 85
BUCCANEER FOR DATA
400 Series - Mini USB Buccaneer
Cables & connectors
Mechanical
Sealing
Operating temperature
Salt Mist
Electrical
No. of Contacts
Current rating
Voltage rating
Contact resistance
Performance
Materials - Overmoulded
Overmould material
Flammability rating
Shell material
Shell plating
Contact material
Contact plating
Connector body & locking ring
Panel connector
Flammability rating
‘O’ rings
Mating cycles
RoHS
Materials - cable
Cable Jacket
Screen
Flammability
RoHS
IP68, EN60529:1992+A2:2013 (10m depth for 2 weeks)
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
0°C to +70°C
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1
4 and 5
1A
30V AC, 42V DC
50m Ω max.
USB version 2.0
PVC (black)
UL94V-0
Steel
Nickel
Copper Alloy
50 micro inch Gold
Polyester
Nylon 6
UL94V-0
Nitrile
5,000
Compliant
PVC (black)
Tinned copper braid
UL94V-0
Compliant
Materials - Re-wireable and Panel Connectors
Length:
2m
3m
5m
Dia
4.8mm
5.0mm
5.2mm
Conductors
Signal
2 x 28AWG
2 x 28AWG
2 x 25AWG
Conductors
Power
2 x 24AWG
2 x 22AWG
2 x 20AWG
Cable construction - PX0441, PX0442, PX0444
PVC Jacket
Braid
Drain Wire
Insulation - Polyofein
Insulation
SR-PVC
Insulation
HD - PE
Conductor
2m - 24AWG
3m - 22AWG
5m - 20AWG
Conductor
2m - 28AWG
3m - 28AWG
5m - 25AWG

Products related to this Datasheet

CBL USB2.0 A PLG-MIN B PL W/COUP
Available Quantity: 9,274
Unit Price: 31.09
CONN HEADER VERT 5POS 2.54MM
Available Quantity: 7,017
Unit Price: 1.26
CONN PLUG USB2.0 MINI B PNL MNT
Available Quantity: 6,549
Unit Price: 22.25
CABLE IP68 B MINI USB-5WAY CRIMP
Available Quantity: 4,499
Unit Price: 23.78
CABLE IP68 B MINI USB-5WAY HEADE
Available Quantity: 1,803
Unit Price: 23.78
CBL USB2.0 A PLG-MIN B PL W/COUP
Available Quantity: 413
Unit Price: 37.03
CONN RCPT USB2.0 MINI AB PNL MNT
Available Quantity: 216
Unit Price: 25.13
CABL IP68 AB MINI USB-6WAY CRIMP
Available Quantity: 200
Unit Price: 27.91
CBL USB2.0 A PLG-MIN B PL W/COUP
Available Quantity: 143
Unit Price: 66.88
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 38
Unit Price: 24.74
CABL IP68 AB MINI USB-6WAY CRIMP
Available Quantity: 29
Unit Price: 23.22
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 39
Unit Price: 64.81
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 491
Unit Price: 40.69
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 0
Unit Price: 25.67967
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 0
Unit Price: 0
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 0
Unit Price: 0
MINI B CHASSIS TO CRIMP
Available Quantity: 0
Unit Price: 0
CONN SCREEN CAN FOR USB CBL ASSM
Available Quantity: 0
Unit Price: 9.509
CBL USB2.0 MIN A PLUG-MIN B PLUG
Available Quantity: 0
Unit Price: 0