PVC-105-5 Spec Sheet Datasheet by Alpha Wire

View All Related Products | Download PDF Datasheet
9 AlphaWire Request a Sample
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742), Web: www.alphawire.com
Customer Specification
PART NO. PVC-105-5
Construction
1) Tubing Type Tubing Non Shrinkable
2) Tubing Material PVC
3) Minimum ID(In) 0.183
4) Maximum ID(In) 0.198
5) Nominal Wall Thickness(In) 0.020
6) Color(s) BLACK, CLEAR
Applicable Specifications
1) UL Standard 224
VW-1
2) CSA International Standard 198
3) Military MIL-I-631D, Type F, Form U, Subform Ua,
Grade C
4) Other ASTM D 922
Environmental
1) EU Directive 2011/65/EU(RoHS2):
All materials used in the manufacture of this part are in compliance with European Directive
2011/65/EU regarding the restriction of use of certain hazardous substances in electrical and
electronic equipment. Consult Alpha Wire's web site for RoHS C of C.
2) REACH Regulation (EC 1907/2006):
This product does not contain Substances of Very High Concern (SVHC) listed on the European
Union's REACH candidate list in excess of 0.1% mass of the item. For up-to-date information,
please see Alpha's REACH SVHC Declaration.
3) California Proposition 65: The outer surface materials used in the manufacture of this part meet the requirements of
California Proposition 65.
Properties
Physical & Mechanical Properties
1) Temperature Range -20 to 105°C
2) Tensile Strength 2780psi, Min ASTM D638
3) Elongation 260%, Min ASTM D638
4) Specific Gravity 1.35, Max ASTM D792
Electrical Properties
1) Dielectric Strength 870 V/mil, Min ASTM D876
2) Volume Resistivity 2x10 14 ohm-cm, Min ASTM D876
Chemical Properties
1) Corrosion(0°C,16hrs) no corrosion AMS-DTL-23053
2) Fungus Resistance Pass AMS-DTL-23053
3) Halogen Free No
4) Lead Free Yes
Other
Packaging
500 FT, 100 FT Notes
1) Size #24 through Size #1: UL rated for 300V
2) Size 5/16 through Size 2": UL rated for 600V
www.alphawire.com
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742)
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an “AS IS” basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha had been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out
of or in connection with the use, or inability to use, the information or specifications described herein.
ALPHA WIRE - CONFIDENTIAL AND PROPRIETARY
Notice to persons receiving this document and/or technical information.This document is confidential and is the exclusive property of ALPHA WIRE,
and is merely on loan and subject to recall by ALPHA WIRE at any time. By taking possession of this document, the recipient acknowledges and
agrees that this document cannot be used in any manner adverse to the interests of ALPHA WIRE, and that no portion of this document may be
copied or otherwise reproduced without the prior written consent of ALPHA WIRE. In the case of conflicting contractual provisions, this notice shall
govern the status of this document. ©2013 ALPHA WIRE - all rights reserved.
EU/China ROHS CERTIFICATE OF COMPLIANCE
To Whom It May Concern:
Alpha Wire Part Number: PVC-105-5
PVC-105-5 , RoHS-Compliant Commencing With 1/1/2006 Production
Note: all colors and put-ups
This document certifies that the Alpha part number cited above is manufactured in accordance with Directive 2011/65/EU of the European
Parliament, better known as the RoHS Directive (commonly known as RoHS 2), with regards to restrictions of the use of certain hazardous
substances used in the manufacture of electrical and electronic equipment. This certification extends to amending Directive 2015/863/EU which
expanded the list of restricted substances to 10 items (commonly known as RoHS 3) The reader is referred to these Directives for the specific
definitions and extents of the Directives. No Exemptions are required for RoHS Compliance on this item. Additionally, Alpha certifies that the listed
part number is in compliance with China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364-2014.
Substance Maximum Control Value
Lead 0.1% by weight (1000 ppm)
Mercury 0.1% by weight (1000 ppm)
Cadmium 0.01% by weight (100 ppm)
Hexavalent Chromium 0.1% by weight (1000 ppm )
Polybrominated Biphenyls (PBB) 0.1% by weight (1000 ppm)
Polybrominated Diphenyl Ethers (PBDE) ,
Including Deca-BDE 0.1% by weight (1000 ppm)
Bis(2-ethylhexyl) phthalate (DEHP) 0.1% by weight (1000 ppm)
Butyl benzyl phthalate (BBP) 0.1% by weight (1000 ppm)
Dibutyl phthalate (DBP) 0.1% by weight (1000 ppm)
Diisobutyl phthalate (DIBP) 0.1% by weight (1000 ppm)
The information provided in this document and disclosure is correct to the best of Alpha Wire's knowledge, information and belief at the date of its
release. The information provided is designed only as a general guide for the safe handling, storage, and any other operation of the product itself or
the one that it will become part of. The intent of this document is not to be considered a warranty or quality specification. Regulatory information is
for guidance purposes only. Product users are responsible for determining the applicability of legislation and regulations based on their individual
usage of the product.
Authorized Signatory for the Alpha Wire:
Dave Watson, Director of Engineering & QA 9/19/2019
Alpha Wire
711 Lidgerwood Ave.
Elizabeth, NJ 07207
Tel: 1-908-925-8000

Products related to this Datasheet

TUBING 0.183" ID PVC 100' BLACK
Available Quantity: 78
Unit Price: 53.95
TUBING 0.183" ID PVC 500' BLACK
Available Quantity: 28
Unit Price: 156.74
TUBING 0.183" ID PVC 100' CLEAR
Available Quantity: 8
Unit Price: 53.95
TUBING 0.183" ID PVC 500' CLEAR
Available Quantity: 3
Unit Price: 156.74
TUBING 0.183" ID PVC 500' WHITE
Available Quantity: 0
Unit Price: 161.32