BU-P4970 Datasheet by Mueller Electric Co

View All Related Products | Download PDF Datasheet
MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-P4970
(Male BNC Breakout to 20 AWG Leads)
Mueller’s BU-P4970 is a male BNC breakout to 7” wire leads.
Constructed with PVC-insulated, 20 AWG (41/36), 105°C rated wire. Red
lead is connected to BNC center contact and black wire is connected to BNC
shell.
Material: BNC shell Nickel-plated brass
BNC center contact Gold-plated beryllium copper
BNC housing ABS
Rating: Voltage Up to 500 VRMS
Temperature 55°C Max.
RoHS 3 compliant, exemption 6c

Products related to this Datasheet

CBL ASSY BNC PLUG 7"
Available Quantity: 555
Unit Price: 17.72