701K-G Datasheet by Tempo Communications

View All Related Products | Download PDF Datasheet
© GREENLEEw A Texm‘on Company
701K-G
PROFESSIONAL TONE TRACING KIT
WWW.GREENLEE.COM
TRACE FASTER
Use two distinct tone
signatures to trace
telephone, data, and
security cables faster
WORK EASIER
LED brightness
indicates received
signal strength
Three listening modes:
speaker, headset, or
butt-in telephone
STAY SAFE
Enhanced voltage
protection
(up to 150 V DC)
Designed and
assembled in USA.
USA CANADA INT’L
FAX 800.451.2632 FAX 800.524.2853 FAX +1.815.397.9247
PHONE 800.435.0786 PHONE 866.384.8813 PHONE +1.815.397.7070
FEATURES - Industry standard tracing for voice, data, and video wiring - Headset and Adiustahle Gain Control (20 - LED Worklight - view behind furniture, in and other dim lighting conditions. - LED Tone Proximity Indicator illuminates brighter the closer you get to the correct pair (closer to the tone). 6023 09/13 815-397-7070 nnted In USA yol Textrun inc
FOR PRODUCT VIDEOS, DEMONSTRATIONS
AND MORE, SCAN THIS QR CODE OR VISIT:
www.youtube.com/GreenleeDEMO
701K-G
PROFESSIONAL TONE TRACING KIT
FEATURES
• Industry standard tracing for voice, data, and video wiring
• Headset and Adjustable Gain Control (200EP-G)
• LED Worklight - view behind furniture, inside racks,
and other dim lighting conditions.
• LED Tone Proximity Indicator illuminates brighter the
closer you get to the correct pair (closer to the tone).
• Detect Faults – one or two line telephone service,
voltage/polarity and shorts/continuity (77HP-G)
• Distinct Tracing Signatures – two warble tones
available for easier tracing.
• Enhanced Voltage Protection – up to 150 V DC.
• Metal or Plastic Tips – Choose the best tip for the job.
Includes: modular plug, alligator test leads, RJ11/45
socket adaptor, 77HP-G Tone Generator, and
200EP-G Tracing Probe.
• Designed and assembled in USA.
SPECIFICATIONS
PROBE SPECIFICATIONS (200EP-G)
Gain (nominal): 30 db
Input Impedance (nominal): 100 MΩ
Metal Tip Resistance: 0Ω
Plastic Tip Resistance: 300Ω
Headset: 3.5 mm sterio plug;
8 ohms minimum
Battery: One 9 VDC (NEDA 1604,
JIS 006P, or IEC 6LR61)
Battery Life (nominal): >50 hours
Length: 231 mm (9.0”)
Width: 55 mm (2.2”)
Depth: 28 mm (1.1”)
Weight: 145 g (5.2 oz)
Operating/Storage
Temperature: 0 °C to 50 °C (32 °F to 122 °F)
TONE SPECIFICATIONS (77HP-G/6A)
Talk Battery (into 600Ω): 4.6 VDC
Output Power (into 600Ω): +10 dBm
Resistive Short Visual Indication: <10 kΩ
Resistive Short Audio Indication: <200Ω
Output Frequency (nominal) Alternating-890/960 Hz
Warbling-Slow: 1.3 Hz/Fast: 6 Hz
Voltage Protection (into 600Ω): 150 VDC
Battery: 9 VDC (NEDA 1604, JIS 006P, or IEC 6LF61)
Battery Life: >50 hours
Length: 32 mm (1.25”)
Width: 64 mm (2.5”)
Height: 57 mm (2.25”)
Weight (max): 128 g (4.5 oz.)
Operating Temperature: 0 °C to 50 °C (32 °F to 122 °F)
Storage Temperature: -50 °C to 75 °C (-58 °F to 167 °F)
CAT # UPC # DESCRIPTION
PRT-1 08711 Plastic Tips for 200B, 200EP, 200FP, and 200XP
RPT-2 60561 Plastic Tips for 200GX
RMT-1 08709 Metal Tips for 200B and 200EP Probes
700C 08683 Tone and Probe Carrying Case
711C S 60559 Tone and Probe Carrying Case with belt hook
200C 08670 Leather Belt Holster for 200 Series Tone Probe Amplifiers
77CS 08686 Leather Belt Holster for Classic 77 Series Tone Generators
www.greenlee.com MA6023 09/13
4455 Boeing Drive • Rockford, IL 61109-2988 • USA • 815-397-7070
©2013 Greenlee Textron Inc. • An ISO 9001 Company • Printed in USA
Greenlee Textron Inc. is a subsidiary of Textron Inc.
CAT # UPC # DESCRIPTION
701K-G 49990 Professional Tone & Probe Tracing Kit
701K-G/6A 35775 Professional Tone & Probe Tracing Kit w/ABN test clips
701K-G/6A-BOX 35797 Professional Tone & Probe Tracing Kit w/ ABN test clips
(plain box packaged)
200B-G 49986 Basic Tone Probe
200EP-G 49987 Professional Tone Probe
77M-G 49993 Basic Tone Generator
77HP-G 49991 Professional Tone Generator (Alligator clips)
77HP-G/6A 49992 Professional Tone Generator (ABN clips)
ORDERING INFORMATION

Products related to this Datasheet

TONE PROBE KIT STANDARD
Available Quantity: 124
Unit Price: 143.45