HMC509LP5/E Datasheet by Analog Devices Inc.

u ANALOG DEVICES Rnfls/ u\z Q: Q: {2 Es; u\z 0; o\z a a g m a m E n M W as} 3 an} H Bu} E an} S % \AIMQSPE E Haze E E0; N O flu; N/C 3 N/C I! N/C I! N/C II 6ND El N/C E N/C I! N/C y
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 1
HMC509LP5 / 509LP5E
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
v04.0811
General Description
Features
Functional Diagram
The HMC509LP5 & HMC509LP5E are GaAs InGaP
Heterojunction Bipolar Transistor (HBT) MMIC
VCOs. The HMC509LP5 & HMC509LP5E integrate
resonators, negative resistance devices, varactor
diodes and feature a half frequency output. The VCO’s
phase noise performance is excellent over tem-
perature, shock, and process due to the oscillator’s
monolithic structure. Power output is +13 dBm typical
from a +5V supply. The voltage controlled oscillator
is packaged in a leadless QFN 5x5 mm surface
mount package, and requires no external matching
components.
Dual Output: Fo = 7.8 - 8.8 GHz
Fo/2 = 3.9 - 4.4 GHz
Pout: +13 dBm
Phase Noise: -115 dBc/Hz @100 kHz Typ.
No External Resonator Needed
32 Lead 5x5mm SMT Package: 25mm²
Typical Applications
Low noise MMIC VCO w/Half Frequency, for:
• VSAT Radio
• Point to Point/Multi-Point Radio
• Test Equipment & Industrial Controls
• Military End-Use
Electrical Specifications, TA = +25° C, Vcc = +5V
Parameter Min. Typ. Max. Units
Frequency Range Fo
Fo/2
7.8 - 8.8
3.9 - 4.4
GHz
GHz
Power Output RFOUT
RFOUT/2
+10
+5
+15
+10
dBm
dBm
SSB Phase Noise @ 100 kHz Offset, Vtune= +5V @ RFOUT -115 dBc/Hz
Tune Voltage Vtune 2 13 V
Supply Current (Icc) (Vcc = +5.0V) 200 250 270 mA
Tune Port Leakage Current (Vtune= 13V) 10 µA
Output Return Loss 2 dB
Harmonics/Subharmonics 1/2
2nd
3rd
35
10
32
dBc
dBc
dBc
Pulling (into a 2.0:1 VSWR) 5 MHz pp
Pushing @ Vtune= 5V 10 MHz/V
Frequency Drift Rate 0.9 MHz/°C
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 2
Frequency vs. Tuning Voltage, T= 25°C
Sensitivity vs. Tuning Voltage, Vcc= +5V
SSB Phase Noise @ Vtune = +5V
Frequency vs. Tuning Voltage, Vcc= +5V
Output Power
vs. Tuning Voltage, Vcc= +5V
6.5
7
7.5
8
8.5
9
9.5
0 1 2 3 4 5 6 7 8 9 10 11 12 13
Vcc= 4.75V
Vcc= 5.0V
Vcc= 5.25V
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (VOLTS)
0
2
4
6
8
10
12
14
16
18
20
0 1 2 3 4 5 6 7 8 9 10 11 12 13
+25 C
+85 C
-40 C
OUTPUT POWER (dBm)
TUNING VOLTAGE (VOLTS)
0
100
200
300
400
500
600
0 1 2 3 4 5 6 7 8 9 10 11 12 13
+25 C
+85 C
-40 C
SENSITIVITY (MHz/V)
TUNING VOLTAGE (VOLTS)
-160
-140
-120
-100
-80
-60
-40
-20
0
102103104105106107
+25 C
+85 C
-40 C
SSB PHASE NOISE (dBc/Hz)
OFFSET FREQUENCY (Hz)
6.5
7
7.5
8
8.5
9
9.5
0 1 2 3 4 5 6 7 8 9 10 11 12 13
+25 C
+85 C
-40 C
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (VOLTS)
SSB Phase Noise vs. Tuning Voltage
-130
-104
-78
-52
-26
0
1 2 3 4 5 6 7 8 9 10 11 12 13
10kHz offset
100kHz offset
SSB PHASE NOISE (dBc/Hz)
TUNING VOLTAGE (VOLTS)
HMC509LP5 / 509LP5E
v04.0811
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rnfls/
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 3
Absolute Maximum Ratings
Vcc +5.5 Vdc
Vtune 0 to +15V
Junction Temperature 135 °C
Continuous Pdiss (T=85 °C)
(derate 26.7 mW/C above 85 °C 1.34 W
Thermal Resistance
(junction to ground paddle) 37.3 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
ESD Sensitivity (HBM) Class 1A
Typical Supply Current vs. Vcc
Note: VCO will operate over full voltage range shown above.
Vcc (V) Icc (mA)
4.75 210
5.0 250
5.25 270
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
RFOUT/2 Frequency
vs. Tuning Voltage, Vcc= +5V
RFOUT/2 Output Power
vs. Tuning Voltage, Vcc= +5V
0
2
4
6
8
10
12
0 1 2 3 4 5 6 7 8 9 10 11 12 13
+25 C
+85 C
-40 C
OUTPUT POWER (dBm)
TUNING VOLTAGE (VOLTS)
3.2
3.4
3.6
3.8
4
4.2
4.4
4.6
4.8
0 1 2 3 4 5 6 7 8 9 10 11 12 13
+25 C
+85 C
-40 C
OUTPUT FREQUENCY (GHz)
TUNING VOLTAGE (VOLTS)
HMC509LP5 / 509LP5E
v04.0811
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rnfls/ Drawing w _ BOTTOM VIEW ~35; [3% a .201 5.10 ’ ' . .015 [0.Ao] REF V ’Tws [4.90]? [7,005 [0.20] wNa‘F . U [I [I [I [I [I [I w V 24 2 — C fl T: I: H N N N 28 a: 3 E ‘ In"? ‘ri :I I: ._. XXXX —m on :I I: 022 056 2.5: if? :' CI 017 [DIM] L: I: 8 I7 3 CT 9 ‘5 F El El El El El El d LOT NUMBER _‘55 [3’95]5 4 OUARE 'Si? [33%] .144 3.65 L 88% [Egg] Exposed ground paddla mus! be connoclad 30”“ Do RF/DC ground W a .003[u.ua]l
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 4
Outline Drawing
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS]
3. LEAD SPACING TOLERANCE IS NON-CUMULATIVE.
4. PAD BURR LENGTH SHALL BE 0.15mm MAXIMUM.
PAD BURR HEIGHT SHALL BE 0.05mm MAXIMUM.
5. PACKAGE WARP SHALL NOT EXCEED 0.05mm.
6. ALL GROUND LEADS AND GROUND PADDLE MUST BE
SOLDERED TO PCB RF GROUND.
7. REFER TO HITTITE APPLICATION NOTE FOR SUGGESTED
LAND PATTERN.
Part Number Package Body Material Lead Finish MSL Rating Package Marking [3]
HMC509LP5 Low Stress Injection Molded Plastic Sn/Pb Solder MSL3 [1] H509
XXXX
HMC509LP5E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL3 [2] H509
XXXX
[1] Max peak reflow temperature of 235 °C
[2] Max peak reflow temperature of 260 °C
[3] 4-Digit lot number XXXX
Package Information
HMC509LP5 / 509LP5E
v04.0811
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rnfls/ K H QQQQQQ /2 4E 4; Wow Vcc’ ApF 20::
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 5
Pin Number Function Description Interface Schematic
1 - 4, 6 - 10, 13 -
18, 20, 22 - 28,
30 - 32
N/C No Connection. These pins may be connected to RF/
DC ground. Performance will not be affected.
12 RFOUT/2 Half frequency output (AC coupled).
19 RFOUT RF output (AC coupled).
21 Vcc Supply Voltage, +5V
29 VTUNE Control Voltage Input. Modulation port bandwidth
dependent on drive source impedance.
5, 11, Paddle GND Package bottom has an exposed metal paddle
that must be connected to RF/DC ground.
Pin Descriptions
HMC509LP5 / 509LP5E
v04.0811
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
I\I1l\L£)(3 DEWCES nousv/ /ch2 v TUNE j 2 Hfifififififlé 110225—3 RF OUT/4 :* mm M E U J4 U1 J2 RF OUT/2 [
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
VCOS with Fo/2 OUTPUT - SMT
8
8 - 6
The circuit board used in the application should use
RF circuit design techniques. Signal lines should
have 50 Ohm impedance while the package ground
leads and backside ground paddle should be con-
nected directly to the ground plane similar to that
shown. A sufficient number of via holes should be
used to connect the top and bottom ground planes.
The evaluation circuit board shown is available from
Hittite upon request.
Evaluation PCB
List of Materials for Evaluation PCB 110227 [1]
HMC509LP5 / 509LP5E
v04.0811
MMIC VCO w/ HALF FREQUENCY
OUTPUT 7.8 - 8.8 GHz
Item Description
J1 - J4 PCB Mount SMA RF Connector
J5 2 mm DC Header
C1 - C3 100 pF Capacitor, 0402 Pkg.
C4 1,000 pF Capacitor, 0402 Pkg.
C5 - C7 2.2 µF Tantalum Capacitor
U1 HMC509LP5(E) VCO
PCB [2] 110225 Eval Board
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Arlon 25FR
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D