DPX165850DT-8017A1 Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK
July 2015
RF Components
Multilayer Diplexer
For 2400-2500MHz / 4900-5850MHz
DPX165850DT-8017A1
1.6x0.8mm [EIA 0603]*
* Dimensions Code JIS[EIA]
The products in this catalog are not recommended for new design
@TDK I \ \ CI (2) i § :3 065:015 0.15:0,10 IRECOMMENDED LAND PATTERN IEVALUATION BOARD oo m° 1:1‘: - AH specicicalians are subjecl to change wnhoul notice - Befiore usmg these products, be sure to requesnhe dehvery 017a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx165850dt-8017a1_en.fm20150701 / rf_dpx_dpx165850dt-8017a1_en.fm
Multilayer Diplexer
For 2400-2500MHz / 4900-5850MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN EVALUATION BOARD
DPX165850DT-8017A1
Conformity to RoHS Directive
0.60+0.05
–0.10
1.60±0.10
0.15±0.10
0.65±0.15 0.15±0.10
0.30+0.10
–0.15
0.30+0.10
–0.15
(3)(1)
(2)
(4)
Marking
[Top view]
[Bottom view]
1 Low-band
2 Common
3 High-band
4 GND
Terminal functions
Dimensions in mm
0.80+0.20
–0.10
1.20 Dimensions in mm
0.50
0.30
0.50
0.30
0.40
Dimensions in mm
Line width should be designed to match 50Ω characteristic impedance,
depending on PCB material and thickness.
0.45
0.60
1.10
0.10
0.05
0.12
0.10 0.05
0.05
0.12
Land Solder resist
0.05
RoHS Directive Compliant Product: See the following for more details related to RoHS Directive compliant products. http://product.tdk.com/en/environment/rohs/
The products in this catalog are not recommended for new design
@TDK Ell (C) (C) 017a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx165850dt-8017a1_en.fm20150701 / rf_dpx_dpx165850dt-8017a1_en.fm
DPX165850DT-8017A1
ELECTRICAL CHARACTERISTICS
LOW-BAND
Ta: +25±5°C
HIGH-BAND
Ta: +25±5°C
COMMON
Ta: +25±5°C
TEMPERATURE RANGE
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 2400 to 2500 0.30 0.40
Return Loss (dB) 2400 to 2500 12.74 19.4
Attenuation (dB) 4900 to 5850 20 23.1
Characteristic Impedance (:)50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 4900 to 5850 0.37 0.60
Return Loss (dB) 4900 to 5850 10.16 16.5
Attenuation (dB) 2400 to 2500 20 35.2
Characteristic Impedance (:)50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Return Loss (dB) 2400 to 2500 12.74 18.8
4900 to 5850 10.16 16.8
Characteristic Impedance (:)50 (Nominal)
Operating temperature Storage temperature
°C °C
–40 to +85 –40 to +85
The products in this catalog are not recommended for new design
@TDK I D D so an mm mm 2am 2500 Sum 3500 4mm 4mm mm 5000 55m 5000 asoa mo Frequencywuz» Fyequencywuz» Return Lass Retum Loss 0 m E an i an m w an 50 mm 1500 2mm 25m 3000 3qu mm mm mm sum 5500 anon 5500 m u Freauency‘MHfl FrequencthHz} Attenuation Attenuation u m E Eu 2 so .1 w in 5a 1mm 2mm wan ma saw some 7mm 3mm 9000 won 2am 30am ma 5mm 6mm 7mm anon 9m) rmqumywm) nemmwm) - AH specifications are subject to change without notice - same usmg these pmducts, be sum to request me dehvery specullcauons 20I507D1 / I'LdeJipXI ssesodt-aol7a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx165850dt-8017a1_en.fm20150701 / rf_dpx_dpx165850dt-8017a1_en.fm
DPX165850DT-8017A1
FREQUENCY CHARACTERISTICS
LOW-BAND
Insertion Loss
Return Loss
Attenuation
HIGH-BAND
Insertion Loss
Return Loss
Attenuation
3.0
2.0
2.5
1.5
1.0
0.5
0.0
Insertion Loss
(dB)
1000 20001500 2500 3000 3500 4000
Frequency
(MHz)
50
40
30
20
10
0
Return Loss
(dB)
1000 20001500 2500 3000 3500 4000
Frequency
(MHz)
50
40
30
20
10
0
Attenuation
(dB)
1000 30002000 4000 5000 6000 7000 8000 9000
Frequency
(MHz)
3.0
2.0
2.5
1.5
1.0
0.5
0.0
Insertion Loss
(dB)
4000 50004500 5500 6000 6500 7000
Frequency
(MHz)
50
40
30
20
10
0
Return Loss
(dB)
4000 50004500 5500 6000 6500 7000
Frequency
(MHz)
50
40
30
20
10
0
Attenuation
(dB)
1000 30002000 4000 5000 6000 7000 8000 9000
Frequency
(MHz)
The products in this catalog are not recommended for new design
Ell @TDK \maummBI mun 5mm soon FvequencyYMHz) man anon sun so IDDO znun 30m) Anon soon anon Frequencywm 7mm Bonn 90D 01731
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx165850dt-8017a1_en.fm20150701 / rf_dpx_dpx165850dt-8017a1_en.fm
DPX165850DT-8017A1
FREQUENCY CHARACTERISTICS
COMMON
Return Loss Isolation
50
40
30
20
10
0
Isolation(dB)
1000 30002000 4000 5000 6000 7000 8000 9000
Frequency
(MHz)
The products in this catalog are not recommended for new design
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
The products in this catalog are not recommended for new design
@TDK DI7a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx165850dt-8017a1_en.fm20150701 / rf_dpx_dpx165850dt-8017a1_en.fm
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
REMINDERS
The products in this catalog are not recommended for new design

Products related to this Datasheet

RF DIPLEXER 2.45GHZ/5.51GHZ 0603
Available Quantity: 3,488
Unit Price: 1.14
RF DIPLEXER 2.45GHZ/5.51GHZ 0603
Available Quantity: 3,488
Unit Price: 1.14
RF DIPLEXER 2.45GHZ/5.51GHZ 0603
Available Quantity: 0
Unit Price: 0.48529