FXP840.07.0055B Spec Datasheet by Taoglas Limited

View All Related Products | Download PDF Datasheet
,hr’ TAOGLASQ Part No: FXP840.07.00SSB Description: Features: Datasheet www.taoglas.com
SPE-12-8-115-J
Freedom
Part No:
FXP840.07.0055B
Description:
FXP840 Freedom Series super small Wi-Fi 2.4/5.8/7.125GHz flexible monopole antenna
with Wi-Fi 6 capabilities
Features:
Wi-Fi (Including Wi-Fi 6) 2.4-2.5, 4.9-5.8, 5.9-7.125 GHz
Flexible and Tiny - Ultra Low Profile
Adheres directly inside of product plastic or glass housing
Form factor and cable routing convenient for integration
I-PEX MHF I Connector (U.FL compatible)
55mm Ø 0.81mm mini-coaxial cable
Dimensions: 14*5*0.1mm
RoHS & Reach Compliant
A“ TAOGLAS. “.4, Ireland PISO Taiwan 0 6 ISO 9001:2015 9001 ISO 90002015 MM [me In 3 a mu»; Canilied m» —uas Inn 5va
2
SPE-12-8-115-J
www.taoglas.com
1.
Introduction
3
2.
Specifications
5
3.
Antenna Characteristics
6
4.
Radiation Patterns
9
5.
Mechanical Drawing
11
6
m.
Packaging
12
Changelog
13
A, TAOG LAS. —/ 3H 1. 511;, www.taog|as.com
3
SPE-12-8-115-J
www.taoglas.com
The patent pending FXP840 is a super small monopole ultra-low profile antenna for 2.4/4.9-5.8/5.8-7.125
GHz. This antenna is designed for C-V2X, DSRC, V2V, Wi-Fi(including Wi-Fi 6), Bluetooth, ZigBee and other
applications in these bands.
This Taoglas patent pending antenna is unique in the market because it is made from poly-flexible material,
has a tiny form factor (14mm*5.0mm*0.1mm) and has double-sided 3M tape for easy “peel and stick”
mounting.
The cable routes conveniently directly out of the bottom of the antenna, reducing the volume the antenna
takes up in the device to an absolute minimum compared to other designs. The FXP840 is the ideal all-round
antenna solution for fitting into narrow spaces and still maintaining high performance, for example on the
inside top or adjacent side applied directly to the plastic housing of LCD monitors, tablets, smartphones.
Many module manufacturers specify peak gain limits for any antennas that are to be connected to that
module. Those peak gain limits are based on free-space conditions. In practice, the peak gain of an antenna
tested in free-space can degrade by at least 1 or 2dBi when put inside a device. So ideally you should go for
a slightly higher peak gain antenna than mentioned on the module specification to compensate for this effect,
giving you better performance.
Upon testing of any of our antennas with your device and a selection of appropriate layout, integration
technique, or cable, Taoglas can make sure any of our antennas’ peak gain will be below the peak gain limits.
Taoglas can then issue a specification and/or report for the selected antenna in your device that will clearly
show it complying with the peak gain limits, so you can be assured you are meeting regulatory requirements
for that module.
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
A, TAOG LAS.
4
SPE-12-8-115-J
www.taoglas.com
For example, a module manufacturer may state that the antenna must have less than 2dBi peak gain, but
you don’t need to select an embedded antenna that has a peak gain of less than 2dBi in free-space. This will
give you a less optimized solution. It is better to go for a slightly higher free-space peak gain of 3dBi or more
if available. Once that antenna gets integrated into your device, performance will degrade below this 2dBi
peak gain due to the effects of GND plane, surrounding components, and device housing. If you want to be
absolutely sure, contact Taoglas and we will test. Choosing a Taoglas antenna with a higher peak gain than
what is specified by the module manufacturer and enlisting our help will ensure you are getting the best
performance possible without exceeding the peak gain limits.
The cable and connector are fully customizable, for further information please contact your regional Taoglas
customer support team.
A, TAOG LAS.
5
SPE-12-8-115-J
www.taoglas.com
Wi-Fi Electrical
Band
Frequency (MHz)
Efficiency
(%)
Average Gain
(dB)
Peak Gain
(dBi)
Impedance
Polarization
Radiation Pattern
Max Input
Power
2.4GHz Wi-Fi
2400~2500
53.7
-2.7
3.6
50 Ω
Linear
Omni-Directional
2W
5.8GHz Wi-Fi
5150~5850
34.1
-4.8
1.3
7.1GHz Wi-Fi 6
5925~7125
59.1
-2.3
2.7
Mechanical
Dimenions
14 x 5 x 0.1 mm
Material
Polymer
Connector
I-PEX MHF I (U.FL Compatible)
Cable
55mm of Ø0.81mm
Weight
1g
Environmental
Operation Temperature
-40°C to +85°C
Storage Temperature
-40°C to +85°C
Humidity
Non-condensing 65°C 95% RH
RoHS Compliant
Yes
REACH Compliant
Yes
2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics2. Specifications
6
SPE-12-8-115-J
www.taoglas.com
3.1 Return Loss
3.2 VSWR
-16
-15
-14
-13
-12
-11
-10
-9
-8
-7
-6
-5
-4
-3
-2
-1
0
2200 2700 3200 3700 4200 4700 5200 5700 6200 6700 7200
Return Loss (dB)
Frequency (MHz)
S11
0
1
2
3
4
5
6
7
8
9
10
2200 2700 3200 3700 4200 4700 5200 5700 6200 6700 7200
VSWR
Frequency (MHz)
VSWR
3. Antenna Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3. Antenna
Characteristics
4. Antenna Radiation Patterns3. Antenna
Characteristics
\( A TAOGLAS.
7
SPE-12-8-115-J
www.taoglas.com
3.3 Efficiency
3.4 Peak Gain
0
10
20
30
40
50
60
70
80
90
100
2200 2700 3200 3700 4200 4700 5200 5700 6200 6700 7200
Efficiency (%)
Frequency (MHz)
Efficiency (%)
-5
-4
-3
-2
-1
0
1
2
3
4
5
6
2200 2700 3200 3700 4200 4700 5200 5700 6200 6700 7200
Peak Gain (dBi)
Frequency (MHz)
Peak Gain (dBi)
\ TAOGLAS. /\ I \
8
SPE-12-8-115-J
www.taoglas.com
3.5 Average Gain
-10
-9
-8
-7
-6
-5
-4
-3
-2
-1
0
2200 2700 3200 3700 4200 4700 5200 5700 6200 6700 7200
Average Gain (dB)
Frequency (MHz)
Average Gain (dB)
A, TAOG LAS.
9
SPE-12-8-115-J
www.taoglas.com
4.
4.1 Test Setup – 2mm ABS
4. Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
X
Y
Z
10
SPE-12-8-115-J
www.taoglas.com
4.2 2D Radiation Patterns
2400-2500MHz
XY Plane
XZ Plane
YZ Plane
5000-7000MHz
XY Plane
XZ Plane
YZ Plane
-30
-25
-20
-15
-10
-5
0
5
2400 MHz
2450 MHz
2500 MHz
-30
-25
-20
-15
-10
-5
0
5
2400 MHz
2450 MHz
2500 MHz
-30
-25
-20
-15
-10
-5
0
5
2400 MHz
2450 MHz
2500 MHz
-30
-25
-20
-15
-10
-5
0
5
5000 MHz
5500 MHz
6000 MHz
6500 MHz
7000 MHz
-30
-25
-20
-15
-10
-5
0
5
5000 MHz
5500 MHz
6000 MHz
6500 MHz
7000 MHz
-30
-25
-20
-15
-10
-5
0
5
5000 MHz
5500 MHz
6000 MHz
6500 MHz
7000 MHz
Y
X
Z
Y
Z
X
Y
X
Z
Y
Z
X
A, anl Pending TAOGLAS. 6 5 4 | 3 T 2 | T '50 N03 “"7'5'05‘5 . REV ZONE DESCRTPTTON ENG APPROVED ISSUED DATE A ALL lnTtTaI Dequn Jason Joanna 2012 09 04 ,, , " ~ _ A ALL Amend The Word Jason Joanna 2013 07 09 |pEx MHFT A ”55 mammmmmwmw Kim Joanna 2015 11 06 G r' . 40 T A ALL WWMLOGTHECR-TH-m EonnTe Aaron 2019 06 25 ‘ F E A H T T T‘—’ .A. FxPnAu Tog View}. D STde View WW , CutLTng L‘meA C A / Bottom \fiew "T MOVES: LNn drags ur insuflTcTeM soldering SanH Ruckus: DJ ~T.7mm B 2m: saldzr musl he smnaTh and Tull T» the :dgzs a! The god We sold" mm not extend amide M The and area. Mm": F/N mam finish UW 1Tb: (eunuch! pamlinn Mi spacial uriammkm Ln the PCB a: ‘ m m TODIIZEDMDITA PW"!!! and ‘ ,0 "V ‘TTT ".3313 mm b: RaHS wmpTTanL 2 DET Cnnxinl 00th amalficmmm FEP luck I :gflugzégugmac‘gwfi WWTved 3 FEX MHFI zumTEmmm Ems: GaTd ‘ i . A . mm“ Mm»: TooszEuzmTTA M .57 an." m. . QSEEEEEDWRW'SE DATE: 2012/09/04 MAT’L: REV mm“ W UNIT; mrn FINTST—T: TAOGLAS. WW xx 1 a 5 ii: 3'? m w @ a SCALE 2/1 32.23:;~;::r:;::2::r:::wrsm D A H M 5m NEW" _ ' TITLE :FXP84O FlebeIe Antenna 55mm APPRTWED Bf. CHECKED BY. DRAWN BY. CUSTOMERS SIGNATURE / DATE 0 81 IPEX MHFI Joanna Wayne Jason PART N00 : FXPB40.07.00SSB 6 T 5 T 4 | 3 T 2 | T n
11
SPE-12-8-115-J
www.taoglas.com
5. Mechanical Drawing (Units: mm)
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A“ TAOGLAS. —/ 12
12
SPE-12-8-115-J
www.taoglas.com
2000pcs FXP840.07.0055B per carton
Dimensions - 230*160*175mm
Weight - 6.8Kg
1pcs FXP840.07.0055B per PE Bag
Weight - 1g
6. Packaging
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A, TAOG LAS.
13
SPE-12-8-115-J
www.taoglas.com
Changelog for the datasheet
SPE-12-8-115 - FXP840.07.0055B
Revision: J (Current Version)
Date:
2020-09-04
Changes:
Updated Wi-Fi 6 info
Changes Made by:
Jack Conroy
Previous Revisions
Revision: I
Date:
2017-03-08
Changes:
ECR-18-8-259
Changes Made by:
Russell Meyler
Revision: D
Date:
2012-11-19
Changes:
Packaging Details Updated
Changes Made by:
Aine Doyle
Revision: H
Date:
2018-06-27
Changes:
Updated Peak Gain
Changes Made by:
Jack Conroy
Revision: C
Date:
2012-10-02
Changes:
Updated Drawing
Changes Made by:
Aine Doyle
Revision: G
Date:
2018-06-27
Changes:
Updated Peak Gain
Changes Made by:
Carol Faughnan
Revision: B
Date:
2012-09-27
Changes:
Packaging Details Updated
Changes Made by:
Aine Doyle
Revision: F
Date:
2017-05-07
Changes:
PCN-17-8-081
Changes Made by:
Aine Doyle
Revision: A (Original First Release)
Date:
2012-09-13
Notes:
Author:
Technical Writer
Revision: E
Date:
2017-03-08
Changes:
Added Note on Intro
Changes Made by:
Aine Doyle
)( TAOGLAS® vvvvvv.taoglas.com
14
SPE-12-8-115-J
www.taoglas.com
www.taoglas.com
© Taoglas

Products related to this Datasheet

RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Available Quantity: 2,193
Unit Price: 10.28