760390012 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
_ rm NC': For ‘ Dov LDCAVES 1m. w am mxzxmx IERWML mu DMEASIMS m MAX. , \ ~ [‘ux ’99 25: m / [5 7:] fly LL canz— - [DY CODE & DAVE CODE 9 553 9,” [ 1 mats: g; x .7; \ Tr [ 1 man» 4E [on] fir .an Kris) 4E [as] fir ELLA REFIE) / : p ‘2] <3» :="" 5mm="" yc="" nmwmz="" mu="" mm="" c="" l1h]:="">< 0&th="" \uw‘="" mix="" (1="" 40="" —o—c="" +="" wfilm="" emma“:="" mm="" vlle="" «20':="" o="" {1="" ohms="" um="" \7="" r.="" izms‘mn="" 571="" luzq‘c="" u="" 1!:="" mm»="" mm="" mm="" m,»="" a="" m="" “mm"="" 1-="" 17qu="" nm="" gm="" wmmwv,="" umclmzw="" '7'="" mm="" a="" “mm="" spy="" va="" mu="" ul,="" 7»="" my="" :="" 1="" ~(‘(="" and="" 1="" mu="" m="" '="" mu:="" karl)="" ‘17:!)="" mg="" (mm="" l\(.="" .mmuum»="" mm="" gr:="" rmmr="" wxz;="" 190nm:-="" \mrx:="" hm="" mw="" 39,="" dmlanrd="" n="" .r»="" 9003071="" [we="" 32e,="" qunlutd="" u="" mipqeqi)="" am,="" m="" +l¢t(,="" np‘)="" mm="" «hr="" {unsung="" rvqnn‘vmrnh‘="" (n="" drfmrfl="" h‘,="" lr‘t‘bflq’xnrl="" r\,(':\60931)71="" and="" «n,="" \/\‘60="" 7="" huxmml="" mxuluhm,="" (o)="" n="" pnxumy="" ”mm="" m="" a="" mm“="" ”mm-="" 1m="" luau);="" «mu»="" mr-="">01 mm x u» @Ii AGENCY NUMBER UL CODE AH \‘ruv unulnhnu a ROI-F, Wm“ um u u h) wnv (01‘. mm L \Hrr mmlzmnu onlnr Ind) m": ‘It'pvndn m- :mmrhun; ULsn ‘ EZE59‘SG {454609534 w" , rm 3L 4/391} 5, m ; ”MW mm 1 L :m: r; .; 6H man": was W M “US TRANSFORMER 760390012 5r 1mm, 75:39amz ions ‘2 [mi-mu ,Hm ‘ :r ‘ s:

Products related to this Datasheet

TRANSFORMER 475UH SMD
Available Quantity: 68,400
Unit Price: 1.73265
TRANSFORMER 475UH SMD
Available Quantity: 69,170
Unit Price: 2.77
TRANSFORMER 475UH SMD
Available Quantity: 69,170
Unit Price: 2.77