853-yy-yyy-10-001101 Datasheet by Preci-Dip

View All Related Products | Download PDF Datasheet
preci-dip “MM
PCB CONNECTORS
SERIES
853
853-PP-NNN-10-001101
Double row
1.27 mm, Straight solder tail
Ultraminiature PCB socket connectors Solder tail
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Sleeve Brass CuZn36Pb3 (C36000)
Contact Clip (3 finger): Beryllium copper (C17200)
Mating pin Ø 0.38 to 0.50 mm
Insertion force 0.5 N typ.
Withdrawal force 0.2 N typ. (polished steel gauge Ø 0.41 mm)
Mechanical life Min. 500 cycles
Rated current 1 A
Contact resistance Max. 20 m
Dielectric strength Min. 500 V RMS
ORDERING INFORMATION:
PP Plating code Sleeve Clip
87 Tin Gold flash
83 Tin Gold 0.75 µm
NNN number of poles. Replace NNN with the requested number of poles, e.g. 851-87-NNN-10-001101 for a single
row version with 8 pins becomes 851-87-008-10-001101
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP socket and pin connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts :
SERIES 3xx/4xx/7xx 80x 83x 85x 86x
mm 0.7 0.85 / 0.7 0.5 0.4 / 0.5 0.5
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE DIMENSIONS
- 2 mm grid: Finished hole Ø: 0.7 + 0.09/-0.06 mm | Drilled hole Ø: 0.8 ± 0.02 mm
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com

Products related to this Datasheet

CONN SOCKET 24POS 0.05 GOLD PCB
Available Quantity: 751
Unit Price: 6.2
CONN SOCKET 100POS 0.05 GOLD PCB
Available Quantity: 520
Unit Price: 16.52
CONN SOCKET 50POS 0.05 GOLD PCB
Available Quantity: 229
Unit Price: 11.07
CONN SOCKET 10POS 0.05 GOLD PCB
Available Quantity: 168
Unit Price: 2.21
CONN SOCKET 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.47358
CONN SOCKET 4POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0.59631
CONN SOCKET 6POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0.92542
CONN SOCKET 8POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.19916
CONN SOCKET 10POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.49913
CONN SOCKET 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.0382
CONN SOCKET 14POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.37841
CONN SOCKET 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.71786
CONN SOCKET 18POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.05754
CONN SOCKET 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.49113
CONN SOCKET 22POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 5.564
CONN SOCKET 24POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 5.31048
CONN SOCKET 26POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 5.75324
CONN SOCKET 28POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.08114
CONN SOCKET 30POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.20815
CONN SOCKET 32POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.68807
CONN SOCKET 34POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.1685
CONN SOCKET 36POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.64895
CONN SOCKET 38POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.4833
CONN SOCKET 40POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.6104
CONN SOCKET 42POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.82511
CONN SOCKET 44POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.29287
CONN SOCKET 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.76033
CONN SOCKET 48POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 11.22863
CONN SOCKET 50POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.6587
CONN SOCKET 52POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 12.16463
CONN SOCKET 54POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 12.97357
CONN SOCKET 56POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 13.454
CONN SOCKET 58POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.48116
CONN SOCKET 60POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 12.89758
CONN SOCKET 62POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 14.11167
CONN SOCKET 64POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.76803
CONN SOCKET 66POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 15.022
CONN SOCKET 68POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.37838
CONN SOCKET 70POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.68319
CONN SOCKET 72POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.98894
CONN SOCKET 74POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 16.8436
CONN SOCKET 76POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 17.2982
CONN SOCKET 78POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 17.7528
CONN SOCKET 80POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 11.42192
CONN SOCKET 82POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 18.664
CONN SOCKET 84POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 18.05708
CONN SOCKET 86POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 19.5744
CONN SOCKET 88POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 20.0294
CONN SOCKET 90POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 19.3464
CONN SOCKET 92POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 19.7764
CONN SOCKET 94POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 20.20575
CONN SOCKET 96POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 20.63675
CONN SOCKET 98POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 21.06625
CONN SOCKET 100POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 13.01091
CONN SOCKET 4POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0.50837
CONN SOCKET 6POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0.76267
CONN SOCKET 8POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0.98216
CONN SOCKET 14POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 1.71929
CONN SOCKET 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.29275
CONN SOCKET 18POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 2.57916
CONN SOCKET 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 3.67967
CONN SOCKET 22POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.545
CONN SOCKET 26POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.7
CONN SOCKET 28POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 5.78456
CONN SOCKET 30POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.19815
CONN SOCKET 32POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 6.61127
CONN SOCKET 34POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.02395
CONN SOCKET 36POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.43715
CONN SOCKET 38POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.45815
CONN SOCKET 40POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.85067
CONN SOCKET 42POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.24264
CONN SOCKET 44POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.6358
CONN SOCKET 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.0283
CONN SOCKET 48POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.4205
CONN SOCKET 52POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.93711
CONN SOCKET 54POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.31922
CONN SOCKET 56POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 10.70125
CONN SOCKET 58POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.46464
CONN SOCKET 60POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 11.46592
CONN SOCKET 62POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 11.84813
CONN SOCKET 64POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.23717
CONN SOCKET 66POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 12.95357
CONN SOCKET 68POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.47821
CONN SOCKET 70POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.72743
CONN SOCKET 72POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 8.97665
CONN SOCKET 74POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 13.759
CONN SOCKET 76POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 14.1315
CONN SOCKET 78POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 14.50267
CONN SOCKET 80POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 9.97404
CONN SOCKET 82POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 15.24667
CONN SOCKET 84POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 14.751
CONN SOCKET 86POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 15.99
CONN SOCKET 88POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 16.362
CONN SOCKET 90POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 16.7342
CONN SOCKET 92POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 17.1058
CONN SOCKET 94POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 17.4778
CONN SOCKET 96POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 17.8498
CONN SOCKET 98POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 18.2216