199D TANTALEX™ Series, Radial-Lead Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
Pun. RoHS“ www.vishay.com/doc?99912 Ianta‘um@wshay.com www.v\shay.com/doc?91000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 1Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Resin-Coated, Radial-Lead
FEATURES
Terminations: tin / lead (SnPb), 100 % tin (Sn)
Economy and high performance are combined
in these radial-lead, solid-electrolyte
TANTALEX™ capacitors
Rugged, reliable capacitors featuring low
leakage current and low dissipation factor
Six miniature case sizes and five lead styles. All case sizes
are available in standard tape and reel packaging per
EIA-468
Standard ratings include replacements for type 196D
capacitors
Lead (Pb)-free capacitors have “L” in body marking
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
APPLICATIONS
Suitable for a broad range of consumer, commercial and
industrial equipment
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +85 °C
(to +125 °C with voltage derating)
Capacitance Tolerance: at 120 Hz, +25 °C, ± 20 %,
± 10 % standard. ± 5 % available as special
Dissipation Factor: at 120 Hz, +25 °C. Dissipation factor,
shall not exceed the values listed in the Standard Ratings
tables.
DC Leakage Current (DCL Max.):
at +25 °C: leakage current shall not exceed the values listed
in the Standard Ratings tables.
at +85 °C: leakage current shall not exceed 10 times the
values listed in the Standard Ratings tables.
at +125 °C: leakage shall not exceed 15 times the values
listed in the Standard Ratings tables.
Life Test: capacitors shall withstand rated DC voltage
applied at +85 °C for 1000 h with a circuit resistance not
greater than 3 .
Following the life test:
1. DCL shall not exceed 125 % of the initial requirements
2. Dissipation factor shall meet the initial requirement
3. Change in capacitance shall not exceed ± 10 %
Note
(1) See lead styles table
Available
Available
ORDERING INFORMATION
199D 475 X9 003 A 1 (1) V1 E3
MODEL CAPACITANCE CAPACITANCE
TOLERANCE
DC VOLTAGE RATING
AT +85 °C
CASE
CODE
LEAD
STYLE
PACKAGING RoHS
COMPLIANT
This is expressed in
picofarads. The first
two digits are the
significant figures.
The third is the
number of zeros to
follow.
X0 = ± 20 %
X9 = ± 10 %
** X5 = ± 5 %
** Special Order
This is expressed in V.
To complete the
three-digit block, zeros
precede the voltage
rating. A decimal point
is indicated by an “R”
(6R3 = 6.3 V).
See
Ratings
and
Case
Codes
table.
V1 = Bulk
B1 = Tape and reel
A1 = Ammo
E3 = 100 %
tin termination
(RoHS compliant)
Blank = Tin / lead
termination
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 2Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
LEAD STYLE CONFIGURATIONS AND DIMENSIONS** (LL = Lead Length)
AVAILABLE LEAD STYLES AND PACKAGING TYPES PER CASE SIZE
LEAD STYLE / CASE123 4 5679XYZ
A
Bulk
V1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Reel
B1
Ammo
A1
Bulk
V1
Bulk
V1
Reel
B1
Ammo
A1
B
C
D
EBulk
V1
Bulk / Reel
Ammo
F
DIMENSIONS in inches [millimeters]
LEAD STYLE 1, 2, 3, 4 1, 3 2, 4 5, Y 6
CASE D
max.
P
± 0.024
[0.60]
H
max.
L
min.
L
± 0.118
[3.0]
P
± 0.03
[0.76]
L
± 0.118
[3.0]
P
± 0.024
[0.60]
H1
max. L
A0.173
[4.40]
0.100
[2.54]
0.280
[7.11]
0.591
[15.0]
0.748
[19.0]
0.125
[3.18]
0.748
[19.0]
0.200
[5.08]
0.378
[9.61]
0.240 ± 0.030
[6.1 ± 0.76]
B0.197
[5.00]
0.300
[7.62]
0.398
[10.12]
C0.217
[5.50]
0.360
[9.14]
0.458
[11.64]
D0.236
[6.00]
0.400
[10.16]
0.498
[12.66]
E0.339
[8.60] 0.200
[5.08]
0.492
[12.50] -- 0.591
[15.00] 1 ± 0.122
[25.4 ± 3.1]
F0.378
[9.60]
0.650
[16.50] -- 0.748
[19.00]
“LONG/SHORT LL
1, 3 and Y
+
+
L
D
H
3 ± 1
P
+
+
L
D
H
P
EVEN LL
2, 4 and 5
“OUTSIDE HOCKEYSTICK”
6 and 7
D
H1
P
L
+
+
“SNAP-IN”
9
H
L
D
1.1 ± 0.05
P
+
+
“HAIRPIN” X, Z
H1
D
H
L
P
6.35 max.
(1) - WIRE DIAMETER (NOMINAL) 0.020" [0.51 mm]
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 3Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Lead space measured within 0.05" [1.27 mm] of the body of the capacitor or from the bottom of the crimp
DIMENSIONS in inches [millimeters]
LEAD
STYLE 7, 9 7 9 X, Z X Z
CASE D
max.
P
± 0.024
[0.60]
H1
max.
L
± 0.03
[0.76]
P
± 0.024
[0.60]
H1
max.
L
± 0.03
[0.76]
D
max.
H
max.
H1
max.
L
± 0.125
P
± 0.024
P
± 0.024
A0.173
[4.40]
0.25
[6.35]
0.378
[9.61]
0.240
[6.10]
0.200
[5.08]
0.398
[10.11]
0.240
[6.10]
0.173
[4.40]
0.280
[7.11]
0.340
[8.64]
0.750
[19.05]
0.100
[2.54]
0.125
[3.175]
B0.197
[5.00]
0.398
[10.12]
0.418
[10.62]
0.197
[5.00]
0.300
[7.62]
0.360
[9.14]
C0.217
[5.50]
0.458
[11.64]
0.478
[12.14]
0.217
[5.50]
0.360
[9.14]
0.420
[10.67]
D0.236
[6.00]
0.498
[12.66]
0.518
[13.16]
0.236
[6.00]
0.400
[10.16]
0.460
[11.68]
199D OBSOLETE VS. CURRENT ORDERING CROSS REFERENCE
OBSOLETE NEW DESCRIPTION
A1 1V1 0.100 SP, UNEVEN STRAIGHT LL, BULK CASES A - D
A1 3V1 0.200 SP, UNEVEN STRAIGHT LL, BULK, CASES E, F
A1 2V1 0.100 SP, EVEN STRAIGHT LL, BULK, CASES A - D
A6 2B1 0.100 SP, EVEN STRAIGHT LL, REEL POSITIVE LEADER, CASES A - D
A6 2A1 0.100 SP, EVEN STRAIGHT LL, AMMO, CASES A - D
A1 4V1 0.200 SP, EVEN STRAIGHT LL, BULK, CASES E, F
A6 4B1 0.200 SP, EVEN STRAIGHT LL, REEL POSITIVE LEADER, CASES E, F
A6 4A1 0.200 SP, EVEN STRAIGHT LL, AMMO, CASES E, F
A2 5V1 0.125 SP, EVEN STRAIGHT LL, BULK, CASES A - D
A7 5B1 0.125 SP, EVEN STRAIGHT LL, REEL POSITIVE LEADER, CASES A - D
A7 5A1 0.125 SP, EVEN STRAIGHT LL, AMMO, CASES A - D
A2 YV1 0.125 SP, UNEVEN STRAIGHT LL, BULK, CASES A - D
B1 XV1 0.100 SP, HAIRPIN LL, BULK CASES A - D
B6 XB1 0.100 SP, HAIRPIN LL, REEL POSITIVE LEADER, CASES A - D
B6 XA1 0.100 SP, HAIRPIN LL, AMMO, CASES A - D
B2 ZV1 0.125 SP, HAIRPIN LL, BULK, CASES A - D
B7 ZB1 0.125 SP, HAIRPIN LL, REEL POSITIVE LEADER, CASES A - D
B7 ZA1 0.125 SP, HAIRPIN LL, AMMO, CASES A - D
E2 6V1 0.200 SP, HOCKEY STICK LL, BULK, CASES A - F
E7 6B1 0.200 SP, HOCKEY STICK LL, REEL POSITIVE LEADER, CASES A - F
E7 6A1 0.200 SP, HOCKEY STICK LL, AMMO, CASES A - F
E3 7V1 0.250 SP, HOCKEY STICK LL, BULK, CASES A - D
E8 7B1 0.250 SP, HOCKEY STICK LL, REEL POSITIVE LEADER, CASES A - D
E8 7A1 0.250 SP, HOCKEY STICK LL, AMMO, CASES A - D
E4 OBSOLETE
G2 9V1 0.200 SP, SNAP-IN LL, BULK, CASES A - D
G7 9B1 0.200 SP, SNAP-IN LL, REEL POSITIVE LEADER, CASES A - D
G7 9A1 0.200 SP, SNAP-IN LL, AMMO, CASES A - D
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 4Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
3 VDC AT +85 °C, SURGE = 3.6 V; 2 VDC AT +125 °C, SURGE = 2.4 V
4.7 A 199D475(1)003A(2)(3) 0.5 6
6.8 A 199D685(1)003A(2)(3) 0.5 6
10 A 199D106(1)003A(2)(3) 0.5 8
15 A 199D156(1)003A(2)(3) 0.5 8
22 B 199D226(1)003B(2)(3) 0.6 8
33 B 199D336(1)003B(2)(3) 1.0 8
47 C 199D476(1)003C(2)(3) 1.4 8
68 C 199D686(1)003C(2)(3) 2.0 8
100 D 199D107(1)003D(2)(3) 3.0 10
150 D 199D157(1)003D(2)(3) 4.0 10
220 E 199D227(1)003E(2)(3) 5.0 10
330 E 199D337(1)003E(2)(3) 6.0 10
470 F 199D477(1)003F(2)(3) 8.0 10
680 F 199D687(1)003F(2)(3) 10.0 10
6.3 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C, SURGE = 5 V
4.7 A 199D475(1)6R3A(2)(3) 0.5 6
6.8 A 199D685(1)6R3A(2)(3) 0.5 6
10 B 199D106(1)6R3B(2)(3) 0.6 8
15 B 199D156(1)6R3B(2)(3) 0.9 8
22 C 199D226(1)6R3C(2)(3) 1.3 8
33 C 199D336(1)6R3C(2)(3) 2.0 8
47 D 199D476(1)6R3D(2)(3) 2.9 8
68 D 199D686(1)6R3D(2)(3) 4.0 8
100 D 199D107(1)6R3D(2)(3) 5.0 10
150 E 199D157(1)6R3E(2)(3) 6.0 10
220 E 199D227(1)6R3E(2)(3) 7.0 10
330 F 199D337(1)6R3F(2)(3) 8.0 10
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C, SURGE = 9 V
3.3 A 199D335(1)010A(2)(3) 0.5 6
4.7 A 199D475(1)010A(2)(3) 0.5 6
6.8 B 199D685(1)010B(2)(3) 0.6 6
10 B 199D106(1)010B(2)(3) 1.0 8
15 C 199D156(1)010C(2)(3) 1.5 8
22 C 199D226(1)010C(2)(3) 2.0 8
33 D 199D336(1)010D(2)(3) 3.0 8
39 D 199D396(1)010D(2)(3) 3.9 8
47 D 199D476(1)010D(2)(3) 4.0 8
68 D 199D686(1)010D(2)(3) 5.0 8
100 E 199D107(1)010E(2)(3) 6.0 10
150 E 199D157(1)010E(2)(3) 7.0 10
220 F 199D227(1)010F(2)(3) 8.0 10
16 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C, SURGE = 12 V
2.2 A 199D225(1)016A(2)(3) 0.5 6
3.3 A 199D335(1)016A(2)(3) 0.5 6
4.7 B 199D475(1)016B(2)(3) 0.7 6
6.8 B 199D685(1)016B(2)(3) 1.0 6
10 C 199D106(1)016C(2)(3) 1.5 8
15 C 199D156(1)016C(2)(3) 2.4 8
22 D 199D226(1)016D(2)(3) 3.5 8
33 D 199D336(1)016D(2)(3) 4.0 8
47 E 199D476(1)016E(2)(3) 5.0 8
68 E 199D686(1)016E(2)(3) 6.0 8
100 F 199D107(1)016F(2)(3) 7.0 10
150 F 199D157(1)016F(2)(3) 8.0 10
Note
Part number definitions:
(1) For capacitance tolerance: X0 = ± 20 %, X9 = ± 10 % or X5 = 5 %
(2) To specify lead style / spacing / packaging insert the last three characters in the part number. Use the appropriate code shown in the
Current Ordering Cross Reference table and explained in the Ordering Information and Lead Styles table
(3) E3 = RoHS-compliant 100 % tin leads. Blank or no suffix = standard tin / lead termination
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 5Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C, SURGE = 16 V
1.0 A 199D105(1)020A(2)(3) 0.5 4
2.7 B 199D275(1)020B(2)(3) 0.7 6
3.3 B 199D335(1)020B(2)(3) 0.8 6
4.7 B 199D475(1)020B(2)(3) 1.0 6
6.8 C 199D685(1)020C(2)(3) 1.5 6
10 C 199D106(1)020C(2)(3) 2.0 8
15 D 199D156(1)020D(2)(3) 2.5 8
22 D 199D226(1)020D(2)(3) 3.0 8
33 E 199D336(1)020E(2)(3) 4.0 8
47 E 199D476(1)020E(2)(3) 5.0 8
68 F 199D686(1)020F(2)(3) 6.0 8
100 F 199D107(1)020F(2)(3) 7.0 10
25 VDC AT +85 °C, SURGE = 33 V; 17 VDC AT +125 °C, SURGE = 21 V
1.0 A 199D105(1)025A(2)(3) 0.5 4
1.5 A 199D155(1)025A(2)(3) 0.5 6
2.2 A 199D225(1)025A(2)(3) 0.5 6
3.3 B 199D335(1)025B(2)(3) 0.8 6
4.7 B 199D475(1)025B(2)(3) 1.0 6
6.8 C 199D685(1)025C(2)(3) 1.5 6
10 C 199D106(1)025C(2)(3) 2.5 8
15 D 199D156(1)025D(2)(3) 3.0 8
22 D 199D226(1)025D(2)(3) 4.0 8
33 E 199D336(1)025E(2)(3) 5.0 8
47 E 199D476(1)025E(2)(3) 6.0 8
68 F 199D686(1)025F(2)(3) 7.0 8
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C, SURGE = 28 V
0.10 A 199D104(1)035A(2)(3) 0.5 4
0.15 A 199D154(1)035A(2)(3) 0.5 4
0.22 A 199D224(1)035A(2)(3) 0.5 4
0.33 A 199D334(1)035A(2)(3) 0.5 4
0.47 A 199D474(1)035A(2)(3) 0.5 4
0.68 A 199D684(1)035A(2)(3) 0.5 4
1.0 A 199D105(1)035A(2)(3) 0.5 4
1.5 A 199D155(1)035A(2)(3) 0.5 6
1.8 B 199D185(1)035B(2)(3) 0.7 6
2.2 B 199D225(1)035B(2)(3) 0.7 6
3.3 B 199D335(1)035B(2)(3) 1.0 6
4.7 C 199D475(1)035C(2)(3) 1.5 6
5.6 D 199D565(1)035D(2)(3) 1.9 6
6.8 D 199D685(1)035D(2)(3) 2.3 6
10 D 199D106(1)035D(2)(3) 3.5 8
15 E 199D156(1)035E(2)(3) 4.0 8
22 E 199D226(1)035E(2)(3) 5.0 8
33 F 199D336(1)035F(2)(3) 6.0 8
47 F 199D476(1)035F(2)(3) 7.0 8
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
0.10 A 199D104(1)050A(2)(3) 0.5 4
0.15 A 199D154(1)050A(2)(3) 0.5 4
0.22 A 199D224(1)050A(2)(3) 0.5 4
0.33 A 199D334(1)050A(2)(3) 0.5 4
0.47 A 199D474(1)050A(2)(3) 0.5 4
0.68 A 199D684(1)050A(2)(3) 0.5 4
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definitions:
(1) For capacitance tolerance: X0 = ± 20 %, X9 = ± 10 % or X5 = 5 %
(2) To specify lead style / spacing / packaging insert the last three characters in the part number. Use the appropriate code shown in the
Current Ordering Cross Reference table and explained in the Ordering Information and Lead Styles table
(3) E3 = RoHS-compliant 100 % tin leads. Blank or no suffix = standard tin / lead termination
— VISHAY. V Com/605791000
199D
www.vishay.com Vishay Sprague
Revision: 12-Mar-2019 6Document Number: 40020
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Lead space measured within 0.05" [1.27 mm] of the body of the capacitor, or from the bottom of the crimp. Lead Style “A” may be supplied
with 0.59" [15 mm] anode lead and 0.47" [12 mm] cathode lead
Tape and Reel Packaging: type 199D radial-leaded tantalum capacitors, all lead styles except 1, 3, and Y are available taped
and reeled per EIA-468.
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
1.0 B 199D105(1)050B(2)(3) 0.5 4
1.5 C 199D155(1)050C(2)(3) 0.7 6
2.2 C 199D225(1)050C(2)(3) 1.1 6
3.3 D 199D335(1)050D(2)(3) 1.5 6
4.7 D 199D475(1)050D(2)(3) 2.0 6
6.8 F 199D685(1)050F(2)(3) 3.0 6
10 F 199D106(1)050F(2)(3) 4.0 8
15 F 199D156(1)050F(2)(3) 5.0 8
22 F 199D226(1)050F(2)(3) 6.0 8
STANDARD REEL PACKAGING SPECIFICATIONS PER EIA-468 in inches [millimeters]
CASE CODE OBSOLETE LEAD STYLE LEAD SPACING LL MIN.
(BULK)
A, B, C, D A1, A6 1V1 (Bulk),
2B1 (T and R)
0.100 + 0.024 / - 0.016
[2.54 + 0.60 / - 0.40] 0.187 [4.7]
A, B, C, D B1, B6 XV1 (Bulk),
XB1 (T and R)
0.100 + 0.024 / - 0.016
[2.54 + 0.60 / - 0.40] 0.187 [4.7]
A, B, C,
D, E, F E2, E7 6V1 (Bulk),
6B1 (T and R)
0.200 + 0.024 / - 0.016
[5.08 + 0.06 / - 0.40] 0.187 [4.7]
CASE CODE A B C D E F
Quantity per box bulk 1000 500 100
Quantity per box ammopack 2500 2000 1500 1000 500
Quantity per reel 1000 500
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definitions:
(1) For capacitance tolerance: X0 = ± 20 %, X9 = ± 10 % or X5 = 5 %
(2) To specify lead style / spacing / packaging insert the last three characters in the part number. Use the appropriate code shown in the
Current Ordering Cross Reference table and explained in the Ordering Information and Lead Styles table
(3) E3 = RoHS-compliant 100 % tin leads. Blank or no suffix = standard tin / lead termination
0.118 [3.0]
MAX.
0.0354 + 0.030 - 0.020
[8.99 + 0.762 - 0.508]
0.500
±
0.012
[12.70 ± 0.305]
0.728 ± 0.020
[18.49 ± 0.508]
LEAD CONFIGURATION 2, 4, 5
1.270 [32.26]
MAX.
CARRIER TAPE
ADHESIVE TAPE
SEE LEAD STYLE/SPACING
TABLE FOR LEAD SPACING
0.630 ± 0.020
[16.0 ± 0.508]
LEAD CONFIGURATION 6.7
LEAD DIAMETER
LEAD CONFIGURATION X, Z
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 10UF 20% 35V RADIAL
Available Quantity: 917
Unit Price: 4.35
CAP TANT 10UF 20% 35V RADIAL
Available Quantity: 460
Unit Price: 4.35
CAP TANT 10UF 20% 50V RADIAL
Available Quantity: 125
Unit Price: 9.95
CAP TANT 10UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 1.01009
CAP TANT 10UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0.88382
CAP TANT 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 2.44
CAP TANT 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.08866
CAP TANT 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.08866
CAP TANT 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.17284
CAP TANT 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 1.08866
CAP TANT 10UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 1.28786
CAP TANT 10UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 1.28786
CAP TANT 10UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 1.28786
CAP TANT 10UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 1.37486
CAP TANT 10UF 20% 20V RADIAL
Available Quantity: 0
Unit Price: 1.28786
CAP TANT 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 2.94
CAP TANT 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.31594
CAP TANT 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.31594
CAP TANT 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.50788
CAP TANT 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 1.31594
CAP TANT 10UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 2.0466
CAP TANT 10UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 2.0466
CAP TANT 10UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 2.26314
CAP TANT 10UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.83431
CAP TANT 10UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.83431
CAP TANT 10UF 5% 10V RADIAL
Available Quantity: 0
Unit Price: 1.16111
CAP TANT 10UF 5% 16V RADIAL
Available Quantity: 0
Unit Price: 1.53428
CAP TANT 10UF 5% 20V RADIAL
Available Quantity: 0
Unit Price: 1.64256
CAP TANT 10UF 5% 20V RADIAL
Available Quantity: 0
Unit Price: 1.64256
CAP TANT 10UF 5% 20V RADIAL
Available Quantity: 0
Unit Price: 1.64256