MKT_368 (BFC2368) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® www.vishay.com/doc?99912 ROHS cowum 4H +o< was="" dcflm®vwshay="" corn="" www.v\shay.com/doc?91000="">
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 1Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polyester Film Capacitors
MKT Radial Epoxy Lacquered Type
APPLICATIONS
Blocking and coupling. Bypass and energy reservoir
MARKING
C-value; tolerance; rated voltage
DIELECTRIC
Polyester film
ELECTRODES
Vacuum deposited aluminium
FEATURES
Available taped on reel and loose in box
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
COATING
Flame retardant epoxy material (UL-class 94 V-0)
CONSTRUCTION
Wound mono construction
LEADS
Tinned wire
CAPACITANCE RANGE (E12 SERIES)
0.001 to 1.0 μF
CAPACITANCE TOLERANCE
± 10 %; ± 5 %
RATED (DC) VOLTAGE
63 V; 100 V; 250 V; 400 V; 630 V
RATED (AC) VOLTAGE
40 V; 63 V; 160 V; 220 V; 250 V
CLIMATIC CATEGORY
55/105/56
RATED TEMPERATURE
85 °C
MAXIMUM APPLICATION TEMPERATURE
105 °C
REFERENCE SPECIFICATIONS
IEC 60384-2
PERFORMANCE GRADE
Grade 1 (long life)
DETAIL SPECIFICATION
For more detailed data and test requirements see “Type
detail specification HQN-384-02/101
168x12(halfpage)
seating
plane (1)
l
Ødt
P
h
lt
A
w
α
(2)
Dimensions in mm
(1) Hole 1.0 for dt 0.6 mm
Hole 1.3 for dt 0.8 mm
(2) 0 50
(3) A 2.0 1.0/0.5 mm (pitch 10.0 mm)
A 2.5 1.4/0.5 mm (pitch 15.0 mm, 22.5 mm and 27.5 mm)
168x12(halfpage)168x12(halfpage)
lt
h
lw
Ødt
> 0.5
1.6
double
conical
hole
P
A A
magnified view
direction A
β
ϒ
β
ϒ
β ≤ 15
Dimensions in mm
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 2Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1kHz at 10kHz at 100kHz
C 0.1μF 75 x 10-4 130 x 10-4 225 x 10-4
0.1 μF < C 0.47μF 75 x 10-4 130 x 10-4 300 x 10-4
0.47 μF < C 1.0μF 75 x 10-4 130 x 10-4 -
Rated voltage pulse slope (dU/dt)Rat 63V (DC) at 100V (DC) at 250V (DC) at 400V (DC) at 630V (DC)
P = 10mm 30V/μs 30V/μs 70V/μs 110V/μs 70V/μs
P = 15mm 20V/μs 28V/μs 44V/μs 70V/μs
P = 22.5mm 8V/μs 12V/μs 20V/μs 28V/μs
P = 27.5mm 7V/μs 10V/μs 16V/μs 24V/μs
R between leads, for C 0.33 μF:
at 10V; 1minute > 15000M
at 100V; 1minute > 15000M> 30000M> 30000M
at 500V; 1minute > 30000M
RC between leads, for C > 0.33μF:
at 10V; 1minute > 5000s
at 100V; 1minute > 5000s > 10000s > 10000s
at 500V; 1minute > 10000s
R between interconnecting leads and casing;
at 10V; 1minute > 30000M
at 100V; 1minute > 30000M> 30000M> 30000M
at 500V; 1minute > 30000M
Withstanding (DC) voltage (cut off current 10mA);
rise time 100V/s 100V; 1minute 160V; 1minute 400V; 1minute 640V; 1minute 1008V;
1minute
Withstanding (DC) voltage between leads and case 200V; 1minute 200V; 1minute 500V; 1minute 800V; 1minute 1260V;
1minute
2222 368 XX XX X
BFC2* 368 XX XX X
TYPE PACKAGING LEAD CONFIGURATION ON REQUEST
C-TOL 63 V 100 V 250 V 400 V 630 V
368
loose in box
lead length 4.0 1.0/0.5 mm 10 %1525455565
5 %1626465666
lead length 4.0 1.0/0.5 mm (lock lead) 10 % - 90 90 90 90
dimensions of this code numbers stays between brackets
lead length 3.5 0.5 mm 10 %1323435363
5 %1727475767
long leads:
19.0 4.0 mm for lead pitch 15.0 mm
25.0 4.0 mm for lead pitch 22.5 mm
24.0 4.0 mm for lead pitch 27.5 mm
10 %1121415161
5 %1222425262
taped on reel H 16.0 mm; P0 12.7 mm;
reel diameter = 500 mm
10 %1828485868
5 %1929495969
TYPE AND PITCHES
368
10.0 mm
15.0 mm
22.5 mm
27.5 mm
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 10 x 10 100 nF
* Use this partnumber for those with access to
the Vishay’s SAP system and Partners web-
site within the Americas
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 3Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URdc = 63 V; URac = 40 V
URdc = 100 V; URac = 63 V
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/-0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
Pitch = 10.0 ± 0.4mm; dt = 0.60 ± 0.06mm lock lead
0.22 4.2 x 13.2(15.5) x12.5 0.5 15224 2000 1000 1300 90316 1100
0.27 4.0 x 12.8(15.5) x 12.5 0.5 15274 2000 1000 1300 90317 1100
0.33 4.3 x 13.1(15.5) x 12.5 0.5 15334 2000 1000 1300 90318 1100
0.39 4.2 x 12.9(15.5) x 12.5 0.5 15394 2000 1000 1300 90319 1100
0.47 4.3 x 13.4(16.0) x 12.5 0.5 15474 2000 1000 1200 90321 1000
0.56 4.7 x 13.7(16.0) x 12.5 0.5 15564 2000 1000 1200 90322 1000
0.68 5.1 x 14.1(16.5) x 12.5 0.6 15684 2000 1000 1100 90323 1500
0.82 5.5 x 14.5(17.0) x 12.5 0.6 15824 2000 1000 1000 90324 1250
1.0 6.0 x 15.0(17.5) x 12.5 0.8 15105 2000 1000 900 90325 1250
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
Pitch = 10.0 ± 0.4 mm; dt =0.60± 0.06mm lock lead
0.056 4.0 x 13.0(15.0) x 12.5 0.4 25563 2000 1000 1500 90205 1250
0.068 25683 90206
0.082 3.7 x 12.7(15.0) x 12.5 0.4 25823 2000 1000 1500 90207 1250
0.10 4.0 x 13.0(15.0) x 12.5 0.4 25104 2000 1000 1500 90208 1250
0.12 4.3 x 13.3(15.0) x 12.5 0.4 25124 2000 1000 1500 90209 1250
0.15 3.9 x 12.9(15.0) x 12.5 0.4 25154 2000 1000 1500 90211 1250
0.18 4.2 x 13.2(15.5) x 12.5 0.5 25184 2000 1000 1300 90212 1100
0.22 4.5 x 13.6(16.0) x 12.5 0.5 25224 2000 1000 1200 90213 1000
Pitch=15.0± 0.4mm; dt=0.80± 0.08mm lock lead
0.27
5.0 x 14.0(17.0) x 17.5 0.6
25274
2000 1000 1200
90214
17500.33 25334 90215
0.39 25394 90216
0.47 5.5 x 14.5(17.5) x 17.5 0.7 25474 2000 1000 1100 90217 1500
0.56 25564 90218
0.68 6.0 x 15.0(18.0) x 17.5 0.9 25684 2000 1000 1000 90219 1500
0.82 6.5 x 15.5(18.5) x 17.5 1.0 25824 1000 1000 900 90221 1250
1.0 7.5 x 16.5(19.5) x 17.5 1.3 25105 1000 1000 800 90222 1000
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 4Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URdc 250 V; URac 160 V
Pitch=22.5± 0.4mm; dt=0.80± 0.08mm lock lead
1.2 6.0 x 18.0(21.0) x 26.0 2.5 25125 1000 1000 90223 1000
1.5 25155 90224
1.8 7.0 x 19.0(22.0) x 26.0 3.2 25185 1000 1000 90225 900
2.2 7.5 x 19.5(23.0) x 26.0 3.5 25225 1000 500 90226 750
2.7 8.5 x 21.5(24.0) x 26.0 4.1 25275 1000 500 90227 600
3.3 9.0 x 22.0(24.5) x 26.0 4.5 25335 1000 500 90228 600
Pitch=27.5± 0.4mm; dt=0.80± 0.08mm lock lead
3.9 9.0 x 22.0(24.0) x 30.0 4.8 25395 500 500 90229 500
4.7 10.0 x 23.0(25.0) x 30.0 5.5 25475 500 500 90178 400
5.6 11.0 x 24.0(26.0) x 30.0 6.2 25565 500 250 90231 350
6.8 12.0 x 25.0(27.0) x 30.0 6.8 25685 500 250 90232 350
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
Pitch=10.0± 0.4mm; dt=0.60± 0.06mm lock lead
0.027 4.2 x 13.0(15.0) x 12.5 0.4 45273 2000 1000 1500 90233 1250
0.033 4.6 x 13.0(15.0) x 12.5 0.5 45333 2000 1000 1300 90234 1250
0.039 4.0 x 13.0(15.0) x 12.5 0.4 45393 2000 1000 1500 90235 1250
0.047 4.5 x 13.5(15.5) x 12.5 0.5 45473 2000 1000 1500 90176 1250
0.056 4.6 x 13.5(15.5) x 12.5 0.5 45563 2000 1000 1300 90236 1100
0.068 45683 90237
0.082 4.4 x 13.4(16.0) x 12.5 0.5 45823 2000 1000 1200 90238 1000
0.10 4.7 x 13.7(16.0) x 12.5 0.5 45104 2000 1000 1200 90177 1000
Pitch=15.0± 0.4mm; dt=0.80± 0.08mm lock lead
0.12 5.0 x 14.0(17.0) x 17.5 0.6 45124 2000 1000 1200 90239 1750
0.15 45154 90241
0.18 5.5 x 14.5(17.5) x 17.5 0.7 45184 2000 1000 1100 90242 1500
0.22 6.0 x 15.0(18.0) x 17.5 0.9 45224 2000 1000 1000 90243 1500
0.27 6.0 x 15.5(18.5) x 17.5 1.0 45274 2000 1000 900 90244 1250
0.33 6.8 x 16.0(19.0) x 17.5 1.2 45334 1000 1000 800 90245 1250
Pitch=22.5 ± 0.4mm; dt=0.80 ± 0.08mm lock lead
0.39 5.0 x 17.0(20.0) x 26.0 1.8 45394 1000 1000 90246 1250
0.47 5.5 x 17.5(20.5) x 26.0 2.2 45474 1000 1000 90247 1250
0.56 6.0 x 18.0(21.0) x 26.0 2.5 45564 1000 1000 90248 1000
0.68 6.6 x 18.5(21.5) x 26.0 2.8 45684 1000 1000 90249 1000
0.82 7.2 x 19.0(22.0) x 26.0 3.2 45824 1000 1000 90251 900
1.0 8.0 x 20.0(23.0) x 26.0 3.8 45105 1000 500 90252 750
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 5Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URdc 400 V; URac 220 V
Pitch=27.5± 0.4mm; dt=0.80± 0.08mm lock lead
1.2 8.0 x 21.0(23.0) x 30.0 4.1 45125 500 500 90253 600
1.5 9.0 x 22.0(25.0) x 30.0 4.8 45155 500 500 90254 450
1.8 10.0 x 23.0(26.0) x 30.0 5.5 45185 500 500 90255 400
2.2 11.0 x 24.0(27.0) x 30.0 6.2 45225 500 250 90256 350
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
Pitch=10.0± 0.4mm; dt=0.60± 0.06mm lock lead
0.0010
4.5 x 13.5(15.5) x 12.5 0.5
55102
2000 1000 1500
90257
1100
0.0012 55122 90258
0.0015 55152 90259
0.0018 55182 90261
0.0022 4.0 x 13.0(15.5) x 12.5 0.5 55222 2000 1000 1500 90262 1100
0.0027 4.3 x 13.3(15.5) x 12.5 0.5 55272 2000 1000 1500 90263 1100
0.0033 4.6 x 13.6(15.5) x 12.5 0.5 55332 2000 1000 1500 90264 1100
0.0039 4.0 x 13.0(15.5) x 12.5 0.5 55392 2000 1000 1500 90265 1100
0.0047 4.1 x 13.2(15.5) x 12.5 0.5 55472 2000 1000 1500 90266 1100
0.0056
4.6 x 13.6(15.5) x 12.5 0.5
55562
2000 1000 1500
90267
1100
0.0068 55682 90268
0.0082 55822 90269
0.010 55103 90271
0.012 4.0 x 13.0(15.5) x 12.5 0.5 55123 2000 1000 1500 90272 1100
0.015 4.1 x 13.0(15.5) x 12.5 0.5 55153 2000 1000 1300 90273 1100
0.018 4.4 x 13.0(15.5) x 12.5 0.5 55183 2000 1000 1500 90274 1100
0.022 4.2 x 12.9(15.5) x 12.5 0.5 55223 2000 1000 1500 90175 1100
0.027 4.2 x 13.2(15.5) x 12.5 0.5 55273 2000 1000 1300 90275 1100
0.033 4.6 x 13.7(15.5) x 12.5 0.5 55333 2000 1000 1300 90188 1100
Pitch=15.0± 0.4mm; dt=0.80± 0.08mm lock lead
0.039 5.0 x 13.9(16.5) x 17.5 0.6 55393 2000 1000 1200 90276 2000
0.047 5.4 x 14.5(17.0) x 17.5 0.7 55473 2000 1000 1200 90277 1750
0.056 5.0 x 13.7(16.5) x 17.5 0.6 55563 2000 1000 1200 90278 2000
0.068 5.0 x 13.5(16.5) x 17.5 0.6 55683 2000 1000 1200 90279 2000
0.082 4.8 x 14.0(16.5) x 17.5 0.6 55823 2000 1000 1100 90281 2000
0.10 5.3 x 14.5(17.5) x 17.5 0.7 55104 2000 1000 1000 90186 1500
0.12 5.7 x 15.0(18.0) x 17.5 0.9 55124 1000 1000 900 90282 1500
0.15 6.4 x 15.5(18.5) x 17.5 1.0 55154 1000 1000 800 90187 1250
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 6Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
URdc 630 V; URac 250 V
Pitch=22.5± 0.4mm; dt=0.80± 0.08mm lock lead
0.18 5.6 x 17.5(20.5) x 26.0 2.2 55184 1000 1000 90283 1250
0.22 6.3 x 18.5(21.5) x 26.0 2.8 55224 1000 1000 90284 1000
0.27 6.0 x 18.0(21.0) x 26.0 2.5 55274 1000 1000 90285 1000
0.33 6.4 x 18.5(21.5) x 26.0 2.8 55334 1000 1000 90286 1000
0.39 7.1 x 19.0(21.5) x 26.0 2.8 55394 1000 1000 90287 900
0.47 8.0 x 20.0(22.5) x 26.0 3.8 55474 1000 500 90179 750
Pitch=27.5± 0.4mm; dt=0.80± 0.08mm lock lead
0.56 7.5 x 20.5(22.5) x 30.0 3.8 55564 500 500 90288 600
0.68 8.5 x 21.5(23.5) x 30.0 4.5 55684 500 500 90289 500
0.82 9.5 x 22.5(24.5) x 30.0 5.2 55824 500 500 90291 450
1.0 10.5 x 23.5(26.5) x 30.0 5.8 55105 500 250 90292 350
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
Pitch=10.0± 0.4mm; dt=0.60± 0.06mm lock lead
0.010 4.3 x 13.1(15.5) x 12.5 0.5 65103 2000 1000 1300 90293 1100
0.012 4.6 x 13.4(16.0) x 12.5 0.5 65123 2000 1000 1200 90294 1000
0.015 4.9 x 13.9(16.5) x 12.5 0.6 65153 2000 1000 1100 90295 1500
0.018 5.3 x 14.3(17.0) x 12.5 0.6 65183 2000 1000 1000 90296 1250
0.022 5.9 x 14.9(17.5) x 12.5 0.8 65223 2000 1000 900 90297 1250
Pitch=15.0± 0.4mm; dt=0.80± 0.08mm lock lead
0.027 5.5 x 14.5(17.5) x 17.5 0.7 65273 2000 1000 1100 90298 1500
0.033 6.0 x 15.0(18.0) x 17.5 0.9 65333 2000 1000 1000 90299 1500
0.039 6.3 x 15.5(18.5) x 17.5 1.0 65393 2000 1000 900 90301 1250
0.047 7.0 x 16.0(19.0) x 17.5 1.2 65473 2000 1000 800 90302 1250
0.056 7.5 x 16.5(19.5) x 17.5 1.3 65563 1000 1000 800 90303 1000
0.068 8.0 x 17.0(20.0) x 17.5 1.4 65683 1000 1000 750 90304 1000
Pitch=22.5± 0.4mm; dt=0.80± 0.08mm lock lead
0.082 6.1 x 18.0(21.0) x 26.0 2.5 65823 1000 1000 90305 1000
0.10 7.0 x 19.0(22.0) x 26.0 3.2 65104 1000 1000 90306 900
0.12 7.2 x 19.5(22.5) x 26.0 3.5 65124 1000 1000 90307 750
0.15 8.0 x 21.0(23.0) x 26.0 3.8 65154 1000 500 90308 750
0.18 9.0 x 22.0(24.0) x 26.0 4.5 65184 1000 500 90309 600
0.22 10.0 x 23.0(25.0) x 26.0 5.2 65224 1000 500 90311 550
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
VBHAK 4/ / w%%%flfl ZWflwww/ ”WWWW / /@/ // // // 24/ domm®vwshay Corn
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 7Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE
IMPEDANCE
Pitch=27.5± 0.4mm; dt=0.80± 0.08mm lock lead
0.27 10.0 x 23.0(25.0) x 30.0 5.5 65274 500 500 90312 400
0.33 11.5 x 24.5(26.5) x 30.0 6.5 65334 500 250 90313 350
0.39 12.5 x 25.5(28.5) x 30.0 7.1 65394 500 250 90314 300
0.47 14.0 x 27.0(30.0) x 30.0 8.2 65474 250 250 90315 250
C
(μF)
DIMENSIONS
wmax x hmax x lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 368 ..... AND PACKAGING
LOOSE IN BOX REEL LOOSE IN BOX
lt =
4.0 + 1.0/- 0.5mm short leads long leads
SPQ
lt =
4.0 + 1.0/-0.5mm
SPQC-tol = ± 10 %
SPQ SPQ
C-tol = ± 10 %
last 5digits of
catalog number
last 5digits of
catalog number
f (Hz)
10 210 310 410 5
ΔC/C
(%)
2
0
-1
-2
-3
1
typical
1 kHz
-60
ΔC/C
(%)
6
2
0
-2
-4
-6
4
-20 20 60 100Tamb (°C)
min.
max.
63 V; 1 µF
Impedance
(Ω)
10 3
10 1
10-2
10 0
f (Hz)
10 5
10 310 410 610 7
10-1
VISHAY. durmm@v\shay Corn
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 8Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 110 210 310 410 5
Tamb 85 °C, 63 VDC
470 nF
1000 nF
220 nF
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 110 210 310410 5
85 °C < Tamb 105 °C, 63 VDC
470 nF
220 nF
1000 nF
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 110 210 310 410 5
Tamb 85 °C, 100 VDC
3300 nF
6800 nF
1000 nF
100 nF
470 nF
56 nF
AC voltage
(V)
10 2
10 1
10 0
f (Hz)
10 110 210 310 410 5
85 °C < Tamb 105 °C, 100 VDC
3300 nF
6800 nF
1000 nF
100 nF
470 nF
56 nF
85 °C < Tamb 105 °C, 250 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 110 210 310410 5
10 2
100 nF
27 nF
470 nF
1000 nF
2200 nF
VISHAY. durmm@v\shay com www \shay com/do 91000
MKT368
www.vishay.com Vishay BCcomponents
Revision: 08-Sep-16 9Document Number: 28132
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Tamb 85 °C, 400 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 110 210 310 410 5
10 2
100 nF
10 nF
470 nF
1000 nF
1.0 nF
85 °C < Tamb 105 °C, 400 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 110 210 310 410 5
10 2
100 nF
10 nF
470 nF
1000 nF
1.0 nF
Tamb 85 °C, 630 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 110 210 310 410 5
10 2
10 nF
470 nF
47 nF
85 °C < Tamb 105 °C, 630 VDC
AC voltage
(V)
10 3
10 1
10 0
f (Hz)
10 110 210 310 410 5
10 2
10 nF
470 nF
47 nF
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 3300PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56059
CAP FILM 0.033UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.59877
CAP FILM 0.33UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 1.65062
CAP FILM 3900PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.039UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.66507
CAP FILM 0.39UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 1.81137
CAP FILM 4700PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.047UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.73138
CAP FILM 0.47UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 1.96407
CAP FILM 5600PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.056UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.75951
CAP FILM 0.56UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 2.39736
CAP FILM 6800PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.068UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.79769
CAP FILM 0.68UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 2.594
CAP FILM 8200PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.082UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.8439
CAP FILM 0.82UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 2.91762
CAP FILM 1000PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56059
CAP FILM 10000PF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.1UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.89212
CAP FILM 1UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 3.12042
CAP FILM 1200PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56059
CAP FILM 0.012UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.12UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.96747
CAP FILM 1500PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56059
CAP FILM 0.015UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.51194
CAP FILM 0.15UF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 1.01623
CAP FILM 1800PF 5% 400VDC RADIAL
Available Quantity: 0
Unit Price: 0.56059
CAP FILM 0.018UF 5% 400VDC RAD
Available Quantity: 0
Unit Price: 0.51194