AK138-2 Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
L: Q) PIN ASSIGNMENT f 7 7 7 \1 P1 P2 P1 P2 7 ' 7 l l 19— 19 ‘ 2 2 20— 20 7", "W 3 3 — 21 4 4 22 7", "W 5 5 23 , 6 6 211 . _ 7 7 25 7 i , , 8 8 26 ,1 7 v 7 f )7 9 9 27 1o — 10 28 , ‘ ' 11 — 11 29 ) P1 1 2 12 — 12 30 13 — 1:1 31 7 'i. H M — 11 32 15 — 15 3.1 1 y 16 — 16 34 1 17 — 17 35 ' 1 18 — 18 36 SHELL —SIIELL 111 .1111 1: 11 E7 117 1,1 1111 11171.51 111.1 E , 1E7 17E 1 1 1 1 1 1 1* 1 , E 1 111 , Electrical test: 1 1 1 11“ 1111 1‘1 1'1 1 1.100% shon,open,miss wiretest 1 '1“ 11' 1'1 111 ‘ ‘ 2.00nduclresistance2 Ohm(max) 1'1U [111' 1 111 ' 1 3.lnsulation resistances Mohm(min) 11 E 1 1 1 F 11111 171711 1 1,1 1 11 4 D'electr'ctest-DC 300V ,11 1: 111.1” 11 .1511117:1: 1 '1 ' ' J 1 1111711 BPHS compliant Scale 1 Free Me Name ousmmewo m mm TOLERANCE Drawn 20 DZ 2017 Amy Appmved no 09.2017 Fled ASSM/ANN WSWrNo AK138—2 Drawmg-No DIM T017 3) Delelemewlrecolnrlorplnasmgnment 04 09 2017 Fred 1!) Drawn 20.02.2017 Amy W®W components Replace Sheet Angle TOL ld Modificanan Date Name 1 2 3 4 5 6 7

Products related to this Datasheet

CABLE CENTRONICS MALE-MALE 2M
Available Quantity: 293
Unit Price: 27.56