AB467 Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
\ x a». 090 Qwfltwma >930? _\ T / \\/ mm 27. on? W _" , m m 0033a 3:30 :\ xx 77. H w / N w E w HHHHH W0 m ............... 4 ,‘ m ............... o \ / 5:: m HHHHH M , m m ,,,,,,,,,,,,,, m» E E E _ T E; T a ............... a ‘53 i2 3 a E E 3 B En 33L / Sci“ 33% 8:: SE :38 "US$22 8.355 03 m3? mmxbfix 85. Egg U053 fibfioi .25 0:2: ma? 2:: ,5; $98.»: mvmnmmagjoz :3 5 H2953? v3. 95m 33m Ewamoam S. 3 <0 874591”="" mammm="" 8233="" f559="" an;="" 3&3=""><$ bowl="" mmmcl="" .2:="" 333="" my“:="" 773027="" 7.0="" .2="" 65.0="" 2="" o="" c="" ami)="" g="" g="" __$w.soo="auo=m=.fi">
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1
2
3
4
5
6
7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev00
Id.
TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7553 CO
Scale Free
TOL
0Drawn
Winnie
AB467
08.04.2017
Winnie08.04.2017
RoHS compliant
Unit: mm
Winnie
08.04.2017
X.XXX
X.XX
X.X
±0.05
±0.15
0.20

Products related to this Datasheet

CONN DSUB ADAPTER DB9M DB25M
Available Quantity: 247
Unit Price: 6.22