TRIPP°LITE
SmartPro 120V 700VA 450W Medical-Grade Line-
Interactive Tower UPS with 4 Outlets, Full
Isolation, USB, DB9
MODEL NUMBER: SMART700HG
Provides UL 60601-1 compliant, medical-grade 700VA/450W power backup, ideal for use in patient-care
vicinities. The built-in isolation transformer offers full isolation while maintaining AC surge protection in all
modes.
Description
Tripp Lite’s SMART700HG medical-grade UPS system provides dependable battery backup and is fully
compliant with UL 60601-1 regulations when plugged into a hospital-grade outlet, making it ideal for use in
patient-care vicinities. The 700VA/450W capacity provides up to 42 minutes of runtime for a half load, or
18 minutes for a full load so you can work through short power failures and perform an orderly system
shutdown in a prolonged blackout.
Built-in line-interactive voltage regulation corrects brownouts as low as 81V and overvoltages as high as
143V to normal 120V nominal output, without drawing battery power. The SMART700HG’s built-in
isolation transformer with Faraday shield offers full isolation and removes common mode noise while
maintaining full AC surge suppression in all modes.
This UPS system features four NEMA 5-15R-HG hospital-grade outlets and has a hospital-grade NEMA
5-15P-HG plug with a 6 ft. cord for flexibility in placement. All four outlets provide both backup protection
and surge protection, rated to 480 joules.
The SMART700HG also features diagnostic LEDs, as well as a USB port and a DB9 serial port that work
with Tripp Lite’s free downloadable PowerAlert software for safe, unattended system shutdown and file
saves in the event of a prolonged power failure.
Application Usage
This UPS contains a lead acid battery designed to be connected continuously to an AC power source,
except during brief power outages. It is not intended for frequent charge/discharge cycles, such as mobile
cart applications where the UPS is often disconnected from the power source. Using the SMART700HG in
this type of application will void the battery warranty. For mobile applications, Tripp Lite recommends the
SMART700HGL with lithium iron phosphate (LiFePo4) battery.
Features
Provides Ideal UPS Backup in Healthcare Facilities
Highlights
Supports a half load up to 42
minutes; full load up to 18
minutes
●
Four hospital-grade outlets and
hospital-grade plug
●
480 joule surge suppression
rating protects connected
equipment
●
Alarm mute/alarm quiet control
is ideal for use around patients
●
Approved for use within the
Patient Care Vicinity
●
Approved to EN60601-1-2:2015
& IEC60601-1-2:2014, 4th
Edition
●
Package Includes
SMART700HG 700VA/450W
Medical-Grade Tower UPS
System
●
USB monitoring cable, 6 ft.
●
DB9 serial monitoring cable, 6 ft.
●
Owner’s Manual
●
1 / 5