A102-02M Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
Toslink Digital Optical SPDIF Audio Cable, 2M (6-
ft.)
MODEL NUMBER: A102-02M
Description
Tripp Lite's 2 meter premium Toslink Digital Optical Cable provides the ultimate in pure, digital audio
quality. Using superior grade optical fiber, and precision polished optical connectors, Toslink cables offer a
clean signal at even the most extreme volumes to give you a detailed, rich sound.
Features
Digital Optical Fiber offers the best in Audio clarity
Precision polished optical termination minimizes loss for better high frequencies, and a more realistic
stereo image
Ultra flexible PVC jacket construction makes installation easy, even in hard to reach areas
Immune to all Electromagnetic and Radio-Frequency interference
Eliminates distortion caused by inductance, capacitance, and resistance found in copper cables
Highlights
Superior-grade optical fiber and
precision polished optical
terminations
Best possible sound quality
through digital fiber optic signals
Immune to all forms of EMI/RFI
System Requirements
Home Theater or Stereo
equipment with Toslink
capabilities
Package Includes
2-meter Toslink Digital Optical
Audio Cable
OVERVIEW
UPC Code 037332121912
INPUT
Cable Length (ft.) 6.6
Cable Length (m) 2
PHYSICAL
Color Black
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.04
Shipping Weight (lbs.) 0.09
CONNECTIONS
Side A - Connector 1 TOSLINK (MALE)
Side B - Connector 1 TOSLINK (MALE)
FEATURES & SPECIFICATIONS
Technology Toslink/SPDIF
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

TOSLINK CABLE PLUG-PLUG 2M
Available Quantity: 9,021
Unit Price: 11.97