SMX500RT1U Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
SmartPro 230V 500VA 300W Line-Interactive
UPS, 1U Rack/Tower, Network Card Options,
USB, DB9 Serial
MODEL NUMBER: SMX500RT1U
Description
Tripp Lite's SMX500RT1U intelligent, line interactive rack/tower uninterruptible power supply prevents
data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient
surges. Requires only one rack space (1U) in a 2 or 4 post rack, with included accessories for upright
tower placement. Large internal batteries offer 14.6 minutes half load runtime and 3.2 minutes at full load.
Maintains regulated 230V nominal output without using battery power during brownouts as low as 187V.
500VA/300 watt power handling capability is compatible with networking, telecom and other sensitive
electronic applications. Includes a total of 7 IEC C13 outlets (6 UPS with a single outlet that can be
individually controlled via software interface to reboot select equipment on demand or shed less significant
loads to extend battery runtime for more critical equipment, and 1 surge-only receptacle. Supports
simultaneous remote monitoring of UPS and site power conditions via built-in USB, DB9 monitoring ports
and network management card slot. PowerAlert UPS monitoring and unattended shutdown software is
available via free download. Emergency Power Off (EPO) interface offers option for instantaneous power-
off of UPS and connected equipment in the case of fire or emergency situation. Multi-function audible
alarms and set of 5 front panel LEDs offer at-a-glance notification of UPS and line power status. Network-
grade AC surge suppression protects equipment from damage and performance problems resulting from
transient surges and line noise. Attractive all-black color scheme.
Features
Tripp Lite SMX500RT1U .5 kVA / 500VA / 300 watt line interactive UPS
1U rack / tower compatible form factor
IEC C14 input; 7 IEC C13 output receptacles
Installed depth of only 11.8 in / 29.8 cm
Large internal batteries offer runtimes of 14.6 minutes at half load (250VA/150 watts) and 3.2 minutes at
Highlights
500VA line interactive 1U
rack/tower UPS
230V 50 / 60Hz nominal output
USB, RS232, EPO and slot for
Network Management Card
options
Front panel status LEDs; 1
switched output load bank
C14 input; 7 C13 outlets; 2 C13
to C14 cables
Package Includes
SMX500RT1U UPS System with
mounting hardware
Two 1.8m IEC320-C13 to C14
load jumper cables
USB, DB9 and EPO cables
Instruction manual with warranty
information
1 / 6
Specifications
full load (500VA/300 watts)
Intelligent battery management system extends battery life
Maintains regulated 230V nominal output during brownouts as low as 187V
Includes 6 UPS-supported outlets, with one single-outlet load bank for remote load shedding or
rebooting of an individual device
USB & Serial ports enable data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
Compatible with Tripp Lite UPS management card options TLNETCARD, WEBCARDLX and
SNMPWEBCARD
Supports Tripp Lite's WatchDog software application to restore operation to locked equipment through
soft reboot of application, OS or hard power off/on reboot of connected equipment - ideal for unattended
kiosk applications (requires optional WATCHDOGSW)
Emergency Power Off (EPO) interface with cable
Multi-function audible alarms and set of 5 front panel LEDs
C14 inlet accepts user-supplied AC power cord with country specific plug
Network-grade AC surge suppression
Field-replaceable, hot-swappable internal UPS batteries
Optional PDUBHV10 bypass PDU enables hot-swappable UPS replacement with no disruption to
connected equipment
OVERVIEW
UPC Code 037332119254
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 500
Output Watt Capacity (Watts) 300
Power Factor 0.6
Nominal Voltage Details 230v nominal inverter output voltage
Frequency Compatibility 50 / 60 Hz
Frequency Compatibility Details Automatic frequency selection
Output Voltage Regulation (Line
Mode) -8%, +15%
Output Voltage Regulation (Battery
Mode) +/- 5%
Included Output Power Cables Two 1.8m IEC320-C13 to C14 load jumper cables
2 / 6
TRIPP°LITE
UPS Output Receptacles (Surge
Suppression Only) 6 UPS outlets, 1 surge-only outlet
Load Management Receptacles One switchable single-outlet C13 load bank
Hot-Swap PDU options PDUBHV10 (2U / 8 C13 outlets)
Output AC Waveform (AC Mode) Sine wave
Output AC Waveform (Battery
Mode) PWM sine wave
Nominal Output Voltage(s)
Supported 220V; 230V; 240V
Output Receptacles (7) C13
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 2.4A
Nominal Input Voltage(s) Supported 230V AC
UPS Input Connection Type C14 inlet
UPS Input Connection Description C14 inlet accepts user-supplied AC power cord with country-specific plug
Input Circuit Breakers 8A
Input Phase Single-Phase
BATTERY
Full Load Runtime (min.) 3.2 min. (300w)
Half Load Runtime (min.) 14.6 min. (150w)
DC System Voltage (VDC) 12
Battery Recharge Rate (Included
Batteries) Less than 4 hours from 10% to 90% (typical, full load discharge)
Internal UPS Replacement Battery
Cartridge &nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/1U-UPS-Replacement-12VDC-Battery-Cartridge-
Select-Tripp-Lite-SmartPro-UPS~RBC62-1U">RBC62-1U</a>&nbsp;
Battery Access Battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime No
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with input voltage as low as 187
Undervoltage Correction Input voltages between 187 and 215 are boosted by 14%
USER INTERFACE, ALERTS & CONTROLS
Switches 2 Switches control off/on power status and alarm-cancel/self-test operation
Alarm Cancel Operation Power-fail alarm can be silenced using alarm-cancel switch; once silenced, alarm will re-sound to indicate low-
battery status
3 / 6
TRIPP°LITE
Audible Alarm Audible alarm indicates power-failure, overload and low-battery conditions
LED Indicators 5 LEDs indicate line power, battery power, overload, voltage regulation and battery low/replace status
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 480
EMI / RFI AC Noise Suppression Yes
PHYSICAL
Included Mounting Accessory
Description Included mounting brackets provide front-rail installation in 2 or 4 post racks, plus upright tower configurations
Installation Form Factors Supported
with Included Accessories 2 post 19 inch rackmount; 4 post 19 inch rackmount; Tower
Minimum Required Rack Depth (cm) 37.11
Minimum Required Rack Depth
(inches) 14.61
Primary Form Factor Rackmount
Primary UPS Depth (mm) 295
Primary UPS Height (mm) 44
Primary UPS Width (mm) 440
Rack Height 1U
Shipping Dimensions (hwd / cm) 12.19 x 40.13 x 55.88
Shipping Dimensions (hwd / in.) 4.80 x 15.80 x 22.00
Shipping Weight (kg) 9.43
Shipping Weight (lbs.) 20.80
UPS Housing Material Steel
UPS Power Module Dimensions
(hwd, cm) 4.39 x 43.99 x 29.49
UPS Power Module Dimensions
(hwd, in.) 1.73 x 17.32 x 11.61
UPS Power Module Weight (kg) 8.16
UPS Power Module Weight (lbs.) 18
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 33
AC Mode Efficiency Rating (100%
Load) 97%
4 / 6
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
COMMUNICATIONS
Communications Interface USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
Network Management Cards SNMPWEBCARD; TLNETCARD;&nbsp;<a class="productLink" href="//tldcstaging.tripplite.com/Web-Management-
Accessory-Card~WEBCARDLX">WEBCARDLX</a>&nbsp;
Network Monitoring Port Description Supports detailed monitoring of UPS and site power conditions
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB and DB9 cabling included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
Network UPS Tools Compatibility NUT compatible. See the full list of Tripp Lite NUT compatible UPS systems at <a
href=http://www.networkupstools.org/stable-hcl.html?manufacturer=Tripp Lite >networkupstools.org/stable-hcl</a>
LINE / BATTERY TRANSFER
Transfer Time 2-4 milliseconds
Low Voltage Transfer to Battery
Power (Setpoint) 187
High Voltage Transfer to Battery
Power (Setpoint) 264
SPECIAL FEATURES
Grounding Lug Back panel grounding lug
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS; Individually controllable load banks
CERTIFICATIONS
UPS Certifications Additional certifications; CE; ROHS (Restriction of Hazardous Substances); Tested to EAC (Belarus, Kazakhstan,
Russia)
UPS Certification Details LVD 2014/35/EU
EMC 2014/30/EU
EN 62040-1: 2008+A1: 2013
EN 62040-2: 2006+AC: 2006
WARRANTY
Product Warranty Period
(International) 2-year limited warranty
Product Warranty Period (Mexico) 2-year limited warranty
Product Warranty Period (Puerto
Rico) 2-year limited warranty
5 / 6
TRIPP°LITE Tripp Lite m w 35m 37w Chmugo, \L 5060‘? USA Te ephome 7718691234 www I'Ipp we Corr
https://www.tripplite.com/products/product-certification-agencies
6 / 6

Products related to this Datasheet

UPS 500VA 300W 7OUT USB RS232 1U
Available Quantity: 42
Unit Price: 546.59