3FS-3XX Datasheet by Tamura

View All Related Products | Download PDF Datasheet
REV. Status REVlSlON 7 07/24/96 TS REVISION A REFORMAITED 08/22/96 TS REVISION E REFORMATIED O7/I 5/97 TS REVISION C CHANGED A.7. 05/20/99 TS REVISION D ADDED ROHS 01/12/06 MP REVISION E SAFETY UPDATED FUSE INFO ADDED. 6—22—09 MP A. Electrical Specifications (a 25°C) Maximum Power: 2.4 VA input Voltage and Frequency: i15V 50/60 HZ Secondary Voltage: See Table A Temperature Rise: 35'0 TYP (45'C MAX allowed) insulation Resistance: 100 M0 MIN © 500VDC. Pri to Sec. Pri to Core 100 M0 MIN @ SOOVDC, Sea to Core 7. HiiPot: 2500 VrmS 1 minute @ Pri to Sec 1500 Vrms ‘l rninute @ Pri to Care T500 Vrms 1 minute @ Sec to Core 500 Vrrns 1 minute @ Sec to Sec F‘P‘fTEflN.‘ B. Marking: TAMURA, Tamura part number (see sheet 2). MlCROTRAN, Microtran part number (see sheet 2), date code, country of origin, safety logos and input and output ratings. C. Safety: Insulation Class E (i30'C File No. E92957. CSA 22.2 No. 667i988. ile No. 069808. UL 1585, File No. E95844. Class 2 or 3, Noninnerently limited. UL 506. General Purpose. File No. E9i239. D. Mechanical Specifications: m—' 32.T (T .26) MAX 4.8iO.8(0.19i0_.03) 6 PLACES l -II— T .O4(O.O4T) THREE FLANGE SINGLE PRIMARY 2.4VA PC BOARD POWER TRANSFORMER Voltage Regulation: 24% TYP @ full load to no load MODEL NU M BER |3FS-3XX II Psss-xxl - —O.5(0.02) e PLACES 6 PLACES 4» 31.0(I.22) MAX « 4 -- 8 [ _L L 35.56i1.02(1.40:0.04) ' _ — 1 [m _ _ 5 PREPARED BY: E. BRINER ENGlNEER: DRAWING CONTROL NO, REV MODEL DESCRIPTION MODEL SPECIFICATION SIZE 3 EFS & PSS FAMILY Mv PITCHAI P-A1-1l545 E POWER TRANSFORMER 3FS—3XX & PSS3—XX SAFE” ENGINEER 23:3??? 19; gwiNgEAvwfissg TAMLRA mm OFAMHUCA I 8.0. PRlOR NOTICE ‘0‘“ Sggg'NNg'ggifiNzggwfi wgggtgg‘gg- ”019 DIM: mm[Inj SCL: NONE ISH: 1 OF 2 APPROVED: PROPRIETARV NOITCE: THIS DRAWING PRINT OR DOCUMENT AND SUBJECT MATTER DISCLOSED HEREIN ARE PROPRIETARY ITEMS TO WHICH TAMURA RETAINS THE EXCLUSIVE RIGHT OF DISSEMINATION, REPRODUCTION. MANUFACTURE AND SALE. THIS DRAWlNG. PRINT 0R DOCUMENT IS SUBMITTED IN T. BROOKS CONFIDENCE FOR CONSIDERATION BY THE RECIPIENT ALONE UNLESS PERMISSION FOR FURTHER DISCLOSURE IS EXPRESSLY GRANTED IN WRITING.
REV. Status SEE SHEET 1 FOR CURRENT REVISION E. Mounting Footprint: ‘T 3046(120) * 4+ Te 4% {9- UI I 1 1905(075) \l +___ I I $___ 4 on F. Schematic Diagram: PARALLEL CON N ECTION j fi 10_ _o5 0 E0. .0 E07 OUTPUT 4° 06 G. Tobie A: (NOTE: All pads are dual marked with both pad numbers) MODEL NU M BER |3FS-3XX II Psss-xxI —L 635(025) 3 PLACES —T SERIES CONNECTION SERIES CONNECTION WITH CENTERTAP <70><70 output=""><7 ac=""><— output=""><—o><—o ‘rtoi="" ul="" 7="" recognized="" for="" series="" connect.="" ul="" approved="" fuse="" parallel="" series="" series="" with="" ct="" secondary="" fuse="" tamura="" microtran="" required="" each="" f/n="" part="" no-="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" winding="" 3f57310="" p853710="" 5.0="" 0.50="" 10.0="" 0.25="" 5.076t75.o="" 0.25="" 0.3a="" 3fs—312="" fss3—12="" 6.3="" 0.40="" 12.6="" 0.20="" 6.3—ct—6.3="" 0,20="" 0.25a="" 3fs—316="" psss—16="" 6.0="" 0.30="" 16.0="" 0.15="" b.o—ct—8.0="" 0.15="" 0.2a="" efsrezo="" p883720="" 10.0="" 0.24="" 20.0="" 0.12="" 10.070t7100="" 0.12="" 0.15a="" ifs—324="" fssj—24="" 12.0="" 0.20="" 24.0="" 0.10="" 12.0—ct—12.0="" o.1o="" 0.125a="" 357328="" p853728="" 14.0="" 0.17="" 28.0="" 0.085="" 1407017140="" 0.065="" 0.1a="" 367336="" p8872736="" 18.0="" 0.13="" 36.0="" 0.065="" 16.070t7160="" 0.065="" 0.1a="" 3fs—34a="" psss—45="" 24.0="" 0.10="" 43.0="" 0.05="" 24.0—ct—24.0="" 0.05="" 1/16a="" prepared—by:="" 357355="" p553756="" 20.0="" 0.09="" 56.0="" 0.045="" 2007017200="" 0.045="" 1/16a="" e.="" briner="" 37873120="" p5537120="" 60.0="" 0.40="" 1200*="" 0.02="" 60.07ct760.o="" 0.02="" n/a="" engineer:="" drawing="" control="" n0,="" rev="" model="" description="" model="" specification="" size="" 3="" efs="" &="" pss="" family="" mpitchai="" p-a1-1i545="" e="" power="" transformer="" 3fs—3xx="" &="" pss3—xx="" safety="" eng'neer="" 23:3???="" 190f="" gwingeavwfissg="" wa="" mm="" ofamhuca="" i="" 8.0.="" prior="" notice="" ‘0‘“="" sggghni'ggfg'ifinzgg'vfi="" &m7%§9§%3%3%"="" ”019="" dim:="" mm[inj="" scl:="" none="" ish:="" 2="" of="" 2="" approved:="" proprietarv="" noitce:="" this="" drawing="" print="" 0r="" document="" and="" subject="" matter="" disclosed="" herein="" are="" proprietary="" items="" to="" which="" tamura="" retains="" the="" exclusive="" right="" of="" dissemination,="" reproduction.="" manufacture="" and="" sale.="" this="" drawing.="" print="" 0r="" document="" is="" submitted="" in="" t.="" brooks="" confidence="" for="" consideration="" by="" the="" recipient="" alone="" unless="" permission="" for="" further="" disclosure="" is="" expressly="" granted="" in="" writing.="">

Products related to this Datasheet

PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 1,136
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 98
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 75
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 10
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 0
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 0
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 0
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 0
Unit Price: 7.81
PWR XFMR LAMINATED 2.4VA TH
Available Quantity: 0
Unit Price: 7.81