BTE, BSE Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
BASIC BLADE & BEAM HEADER & SOCKET — I - I No. 0! posmons x (a an) 0315 Ne. 0| posmons x (0.50) .0315 .- a: -II- $ 77% W m: L .150 B A V f «1 (0,80) 03154}« (32 ‘ ‘2 + «1016’ 03 \ | u u 3 ’+ * ¢ Aflm DIA a“ Inmm‘a/pmg'ess mm"; summmsanmmmm”mm mm“ mmmm
(0.80 mm) .0315" BTE, BSE SERIES
BTE–040–02–L–D–A BTE–060–02–F–D–A
BSE–020–01F–D–A
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
For complete specifications and
recommended PCB layouts see
www.samtec.com?BTE or
www.samtec.com?BSE
Insulator Material:
Liquid Crystal Polymer
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
2 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
Voltage Rating:
225 VAC with 5 mm Stack Height
Max Cycles:
100
RoHS Compliant:
Ye s
Mates with:
BTE
BSE NO. OF POSITIONS
PER ROW D
PLATING
OPTION
–020, –040, –060,
–080, –100, –120
–F
= Gold Flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–C*
= Electro-Polished Selective
50 µ" (1.27 µm) min Au over
150 µ" (3.81 µm) Ni on Signal Pins in
contact area, Matte Tin over
50 µ" (1.27 µm) min Ni on all solder tails
OTHER
OPTION
A
01
Mates with:
BSE
BTE NO. OF POSITIONS
PER ROW D
PLATING
OPTION
–020, –040, –060,
–080, –100, –120
OTHER
OPTION
LEAD
STYLE
Specify
LEAD
STYLE
from
chart
A
No. of positions x (0.80) .0315
+ (4.00) .1575
(0.20)
.008
(5.97)
.235
(0.80) .0315
A
(3.94)
.155
01
02
(0.89)
.035
DIA
(7.11)
.280
(0.76)
.030
–TR
= Tape & Reel
(80 positions
maximum)
No. of positions x (0.80) .0315
+ (5.27) .2075
(7.24)
.285
(3.81)
.150
(0.80) .0315
02
01
(0.15)
.006
(3.05)
.120
(0.76)
.030
(7.49)
.295
(1.78)
.070
(3.25)
.128
(0.89)
.035
DIA
(6.22)
.245
*Note: –C Plating passes
10 year MFG testing
*Note: –C Plating passes 10 year MFG testing
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
SPECIFICATIONS
BASIC BLADE & BEAM HEADER & SOCKET
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
30 µ" (0.76 µm) Gold
Edge Mount Capability
Friction Lock option
11 mm, 14 mm, 16.10 mm,
19.10 mm, 22 mm, 25 mm
and 30 mm Stack Height
(Caution: Some automatic
placement/inspection
machines may have
component height restrictions.
Please consult machinery
specifications.)
MATED HEIGHT
LEAD STYLE MATED HEIGHT*
–01 (5.00) .197
–02 (8.00) .315
*Processing conditions will
affect mated height.
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (020-080)
(0.15 mm) .006" max (100-120)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Board Stacking:
For applications requiring more
than two connectors per board
or 80 positions or higher,
contact ipg@samtec.com
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 50 µ" GOLD
HIGH MATING
CYCLES
LEAD
STYLE A
–01 (4.27)
.168
–02 (7.21)
.284
–F
= Gold Flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold
on contact,
Matte Tin on tail
–C*
= Electro-Polished
Selective
50 µ" (1.27 µm) min Au
over 150 µ" (3.81 µm)
Ni on Signal Pins in
contact area, Matte Tin
over 50 µ" (1.27 µm) min
Ni on all solder tails
–K
= (7.00 mm) .275" DIA
Polyimide Film Pick
& Place Pad
–TR
= Tape & Reel
(80 positions maximum)
Compatible with
UMPT/UMPS for flexible
two-piece power/signal solutions
POWER/SIGNAL
APPLICATION
F-219 (02APR19)

Products related to this Datasheet

CONN HDR 80POS SMD GOLD
Available Quantity: 964
Unit Price: 13.86
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS EDGE MNT GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 15.38304
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 240POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 240POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 9.9271
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 11.31873
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 11.09573
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 17.2472
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.1588
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 12.93573
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 14.0901
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 13.32904
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 22.7686
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 16.4213
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 9.77188
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 9.69729
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 16.18699
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 11.51242
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 11.31351
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 10.16971
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 160POS SMD GOLD
Available Quantity: 0
Unit Price: 17.1643
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 14.97273
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 15.28455
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 16.92636
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 26.96091
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 21.18727
CONN HDR 120POS SMD GOLD
Available Quantity: 0
Unit Price: 21.48091