yyMyyDyyy-S(273,664) Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS READOUT TERMINATION TYPE T T? +~U j PCB LAYOUT T‘ FF MOUNTING STYLE
80
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
MOUNTING STYLE
READOUT
DUAL (D)
PCB LAYOUT
RIGHT ANGLE TERMINATIONS
(TA, TB, TM)
STRAIGHT PIN TERMINATIONS
(RS, RM)
COMPONENT SIDE
.156” [3.96] TYP.
.150” [3.81]
.095” [2.41]
Ø .043” [1.09]
2X Ø .125” [3.18]
.250” [6.35]
.156” [3.96] TYP.
Ø .040” [1.02]
A
D
A
D
2X Ø .125” [3.18]
.250” [6.35]
Ø.125” [3.18]
.250” [6.35]
FLUSH MOUNTING
(D)
FLUSH MOUNTING WITH
THREADED INSERT (T)
#4-40
NO MOUNTING
EARS (N)
Ø.125” [3.18]
.250” [6.35]
FLUSH MOUNTING WITH
SIDE HOLES (Z)
SPECIFICATIONS
• Accommodates.093”±.008”[2.36mm±0.20mm]or
.125”±.008”[3.18mm±0.20mm]matingPCB
(Consultfactoryfor.031”±.006”[0.79mm±0.15mm]PCboards)
• PBT,PPSorPA9Tinsulator
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
TERMINATION TYPE
RIGHT ANGLE
DIP SOLDER
(TA, TB, TM)
LOOP
BELLOWS
(RS, RM)
.250” [6.35] K
L
.030” [0.76]
.150” [3.81]
L
TERMINATION
TYPE
POST CROSS
SECTION (K)
POST LENGTH
L ± .025ʺ [0.64]
FITS MIN.
HOLE SIZE
RS Dip Solder .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
RM Wire Wrap .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
TA Right Angle .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
TB Right Angle .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
TM Right Angle .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle for .093”[2.36 mm] or .125”[3.18 mm] Mating PCB
SULLINS EBM4SD MD 2 4 E
81
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.780 1.102 1.221 1.534 1.784 1.104 19.81 27.99 31.01 38.96 45.31 28.04
08/16* 1.092 1.414 1.533 1.846 2.096 1.416 27.74 35.92 38.94 46.89 53.24 35.97
10/20 1.404 1.726 1.845 2.158 2.408 1.728 35.66 43.84 46.86 54.81 61.16 43.89
12/24 1.716 2.038 2.157 2.470 2.720 2.040 43.59 51.77 54.79 62.74 69.09 51.82
15/30 2.184 2.506 2.625 2.938 3.188 2.508 55.47 63.65 66.68 74.63 80.98 63.70
18/36 2.652 2.974 3.093 3.406 3.656 2.976 67.36 75.54 78.56 86.51 92.86 75.59
20/40 2.964 3.286 3.405 3.718 3.968 3.288 75.29 83.46 86.49 94.44 100.79 83.52
22/44 3.276 3.598 3.717 4.030 4.280 3.600 83.21 91.39 94.41 102.36 108.71 91.44
24/48* 3.588 3.910 4.029 4.342 4.592 3.912 91.14 99.31 102.34 110.29 116.64 99.37
25/50* 3.744 4.066 4.185 4.498 4.748 4.068 95.10 103.28 106.30 114.25 120.60 103.33
28/56* 4.212 4.534 4.653 4.966 5.216 4.536 106.98 115.16 118.19 126.14 132.49 115.21
30/60* 4.524 4.846 4.965 5.278 5.528 4.848 114.91 123.09 126.11 134.06 140.41 123.14
31/62* 4.680 5.002 5.121 5.434 5.684 5.004 118.87 127.05 130.07 138.02 144.37 127.10
32/64 4.836 5.158 5.277 5.590 5.840 5.160 122.83 131.01 134.04 141.99 148.34 131.06
36/72 5.460 5.782 5.901 6.214 6.464 5.784 138.68 146.86 149.89 157.84 164.19 146.91
40/80* 6.084 6.406 6.525 6.838 7.088 6.408 154.53 162.71 165.74 173.69 180.04 162.76
43/86* 6.552 6.874 6.993 7.306 7.556 6.876 166.42 174.60 177.62 185.57 191.92 174.65
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
MATERIALS (INSULATOR/CONTACT)
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
CONTACT CENTERS
M = .156”[3.96mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D=Dual
MOUNTING STYLE (Opposite Page)
N = NoMounting
D=FlushMounting
T=FlushMountingWithThreadedInserts
Z = FlushMountingWithSideHoles
TERMINATION TYPE (Opposite Page)
RS =.025”[0.64mm]SquareDipSolder
RM =.025”[0.64mm]SquareWireWrap
TA,TB,TM =.025”[0.64mm]SquareRightAngle
-S273 =FOR.093”±.008”[2.36mm±0.20mm]
THICKMATINGPCB
-S664 =FOR.125”±.008”[3.18mm±0.20mm]
THICKMATINGPCB
MODIFICATION CODE (Consult Factory)
SeeChartBelow
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H = PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
E B M 43 D RM D - S273
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle for .093” [2.36 mm] or .125” [3.18 mm] Mating PCB
REFER TO MOUNTING STYLE
.297 [7.54] INSERTION DEPTH
.060
[1.52]
.360
[9.14]
F
.156 [3.96] TYP.
C
.610
[15.49]
REFER TO
TERMINATION TYPE,
SEE OPPOSITE PAGE
.470 [11.94]
A
B
D
E
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
PART NUMBER OPTIONS
* Consult factory for availability.

Products related to this Datasheet

CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 55.648
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 13.791
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 15.515
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 17.262
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 18.557
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 21.124
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 23.303
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 33.846
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 13.791
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 15.515
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 17.262
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 18.557
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 21.124
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 23.303
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 0