1000 Series Datasheet by SCS

View All Related Products | Download PDF Datasheet
mm +, F A 7 7 Au m scs 5mm smlnmg Bag 5m 1m Lannnwsis my mwmm M35 AwsmlaN Qnfimmrm m.“ gamma” mu: v , < mm="" »="">< m="" wmw="" n|llln|fll="" sn!“="" 31m="" nsm="" few="" v="" a="" or'su="" 52m="" mm="" v="" “few"="" mop="" v="" 7="" fir’="" 7="" i="" a="" 505="" 5mm="" shmldlng="" bag="" 1mm="" latznanis="" mm="" em="" a="" msunan="" 55,}="" n®m‘15113115i3nh:$“="" sumcwmx="" m="" v="" )="">< mum=""> Smic Dimw caah’ng < 5m="" wum="" scs="">
This transparent metal-in static shielding bag is designed to provide a static
safe environment for sensitive electronic devices. Bags are printed with an
ESD protective symbol and a lot code for traceability. Open top (1000) and
ZipTop (3000) styles are available. The bags are heat sealable.
SCS Static Shielding Bags 1000 are manufactured from a polyester, metal,
polyethylene laminate.
The polyester dielectric in concert with the metal layer
provides discharge shielding. The exterior being static dissipative allows
electrostatic charges to be removed when grounded.
DRAWING
NUMBER
1000 Series
DATE
June
2015
© 2015 DESCO INDUSTRIES INC.
Employee Owned
1000 SERIES STATIC SHIELDING BAG
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Static Shielding Bag 1000 Series
Physical Typical Value Testing Method
Tensile Strength
4600 PSI, 32 MPa
ASTM D882
Puncture Resistance
12 lbs, 53 N
MIL-STD-3010C Method
2065
Seal Strength
11 lbs, 48 N
ASTM D882
Thickness
2.8 mils, 0.071 mm +/-10%
MIL-STD-3010C Method
1003
Marking Adhesion
Pass
IPC-TM-650 2.4.1
Transparency 40% Tobias
Electrical Typical Value Testing Method
ESD Shielding <10 nJ ANSI/ESD STM11.31
Surface Resistance -
Interior
1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Surface Resistance -
Exterior
< 1 x 1011 ohms ANSI/ESD STM11.11
Cleanliness Typical Value Testing Method
Silicone Not Detected FTIR
Heat Sealing Conditions Typical Value
Temperature 300ºF – 375°F, 149ºC – 190°C
Time
0.5 – 3.5 seconds
Pressure
30 – 70 PSI, 206 – 482 KPa
Tolerance: Width -0, +1/4"
Length +/- 1/8" Offset 0 to 1/4"
Seal width 3/8" with a tolerance of +/- 1/8"
Open Top BagZipTop Bag
Tolerance (inches): Width -0, +0.250 Length +/- 0.125 Offset O to 0.250
Seal width +/- 0.125
Open Top Bag ZipTop Bag
Made in the
United States of America
This product is intended for commercial use only. This product is not on the
Qualified Product Listing under the Defense Standardization Program.
Specifications and procedures subject to change without notice.
Bag is free of amines, silicones and heavy metals.
Note: Standard bag markings shown above and
are not to scale.
RoHS 2, REACH, and Conflict Minerals Statement
None of the RoHS 2 restricted materials or REACH substances of very high concern as
of 2014/12/17, or Conflict Minerals are intentionally added in manufacturing this product.
Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE.
See SCS Warranty, Limitation of Liability and Remedies
Meets ANSI/ESD S20.20, Packaging standard ANSI/ESD S541, and
Static Control Bag ANSI/ESD S11.4 Level 3

Products related to this Datasheet

BAG STATIC METAL-IN 4X6" 1=1EA
Available Quantity: 434,325
Unit Price: 0.15
BAG STATIC METAL-IN 3X5" 1=1EA
Available Quantity: 160,583
Unit Price: 0.15
BAG STATIC METAL-IN 5X8" 1=1EA
Available Quantity: 148,649
Unit Price: 0.16
BAG STATIC METAL-IN 6X10" 1=1EA
Available Quantity: 128,539
Unit Price: 0.19
BAG STATIC METL-IN 8X10" 1=1EA
Available Quantity: 74,921
Unit Price: 0.26
BAG STATIC METAL-IN 8X12" 1=1EA
Available Quantity: 71,300
Unit Price: 0.28
BAG STATIC ZIP-TOP 4X6" 1=1EA
Available Quantity: 54,190
Unit Price: 0.23
BAG STATIC ZIP-TOP 10X12" 1=1EA
Available Quantity: 13,348
Unit Price: 0.73
BAG STATIC ZIP-TOP 15X18" 1=1EA
Available Quantity: 9,130
Unit Price: 1.27
BAG STATIC METAL-IN 14X18" 1=1EA
Available Quantity: 8,482
Unit Price: 0.73
STAT BAG MET-IN 10"X24"ZIP 1=1EA
Available Quantity: 5,488
Unit Price: 1.12
BAG STATIC ZIP-TOP 8X10" 1=1EA
Available Quantity: 5,302
Unit Price: 0.52
STATC BAG MET-IN 4"X8" ZIP 1=1EA
Available Quantity: 4,530
Unit Price: 0.23
BAG STATIC ZIP-TOP 6X10" 1=1EA
Available Quantity: 4,336
Unit Price: 0.32
BAG STATIC ZIP-TOP 8X12" 1=1EA
Available Quantity: 3,389
Unit Price: 0.48
BAG STATIC METAL-IN 12X18" 1=1EA
Available Quantity: 2,427
Unit Price: 0.63
BAG 9X12" ZIP STATIC SHLD 1=1EA
Available Quantity: 2,248
Unit Price: 0.54
BAG STATIC ZIP-TOP 18X24" 1=1EA
Available Quantity: 2,050
Unit Price: 1.76
BAG STATIC METAL-IN 4X24" 1=1EA
Available Quantity: 1,762
Unit Price: 0.35
BAG STATIC METAL-IN 20X24" 1=1EA
Available Quantity: 1,706
Unit Price: 1.41
STAT BAG MET-IN 10"X10"ZIP 1=1EA
Available Quantity: 1,310
Unit Price: 0.58
BAG STATIC ZIP-TOP 10X14" 1=1EA
Available Quantity: 1,173
Unit Price: 0.8
BAG 7X15" ZIP STATIC SHLD 1=1EA
Available Quantity: 1,033
Unit Price: 0.54
BAG STATIC ZIP-TOP 12X18" 1=1EA
Available Quantity: 1,010
Unit Price: 0.95
BAG STATIC ZIP-TOP 4X24" 1=1EA
Available Quantity: 893
Unit Price: 0.52
BAG 8X8" ZIP STATIC SHIELD 1=1EA
Available Quantity: 708
Unit Price: 0.36
BAG STATIC ZIP-TOP 18X18" 1=1EA
Available Quantity: 550
Unit Price: 1.3
STAT BAG MET-IN 6"X9" OPEN 1=1EA
Available Quantity: 400
Unit Price: 0.19
STAT BAG MET-IN 22"X24"OPN 1=1EA
Available Quantity: 0
Unit Price: 1.6217
BAG STATIC SHLD MTL IN 8"X2.5"
Available Quantity: 0
Unit Price: 0.20151