TW-TH 2mm Drawing 1 Datasheet by WEC

View All Related Products | Download PDF Datasheet
mm“. mm am No REVISION BG ""1“” W“ HIGE'mTrEMP W m DECIMHIIWIIW mcEanAIs 2 mm] mugs TERMINAL STRIP W—XX—XX-X-X-XIX-XIX-IXX-XX DO NOT SCALE m “mam “IIMFM mt mm“ mm] :5 (BOARD STACKING) m, I I, 3 FROM THIS PRINT TWrXXrXXrXrXrXXXrXXXrXXXrXX TABLE 1 LEAD TERMINAL L" "c" Expmmmsm IN I or was ”@33’.55.'L‘.2E‘I5~"‘3u m 5sz M OVERALL LENGTH 10-3Imzux-117mm m“l£§£‘:‘é‘f$€§,““‘°"’ 701 T718137207X72 .3225 8.199 .100 2.54 ImIz,mm.I.I 702 T718137027X72 .3770 9.576 .150 3.81 (swam; .) ‘fifiik‘é‘uufimmm —03 T—IS13—03—X—2 .5347 13.551 .150 3.8I (555mm m-uwmmmazmm 704 T715137067X72 .5550 14.097 .100 2.54 WWW 705 T718137097X72 .5940 15.088 .100 2.54 W. . w (samunm —06 T—IS13—10—x—2 .6730 17.094 .100 2.54 Sgfizififia'fifiaxlfimn’é‘; m managing“) —07 T—1S15—11—x—2 .7510 19.075 .100 2.54 - L. N ,9. N > > 705 T718137127X72 .8300 21.082 .100 2.54 ’IfI/fzih‘irs'uVEIfiflL/D—EI‘IW‘LVSI‘QIKW“N“‘L 5353‘“ 709 T718137137X72 .4560 11.582 .100 2.54 Wm,gafiyfiwfiirwwgmw ,S.SINGLWSEBWW,§U, —10 T—1S15—14—x—2 .5140 15.5951 .100 2.54 Lynsey-52mm wmuNcuNTwI Am 70:02005Ls5gsgoaggvgg‘fi 711 1715137055472 .3970 10.084 .100 2.54 QEQTE‘IYflflfiM (AEOVE.ImuINMSEBDDVTMMCLSOLD) 212 T713137167X72 1.110 25.194 .100 2.54 —mummco~mmnm (cmsuewuH-sn-nonmw-su—u-Lc 7L 15,: snzcmz com 0N comm ma. mm: m m H»? Wmcrsnrn) :I.‘ FLASH GOLD 0N comm ma. um: TIN nIL 4 mm I USE mm muuimin . Sfiy' sszcmz com 0» 00mm Ann, Mm: IIN mL 00w (U5; WW 1141175070) m: Row (1155 Sam 11114975079 . st Raw (us: sum munisnrfi) m “‘ 7 MW OPTION, DO NOT DESIGN IN, SAMTE‘L‘ WILL SCALE; .75X ONLY SUPPORT EXISTING BUSINESS 2/07/02. m (SEE NOTE 6) NOTE: LEAD STYLE —05 4: —I2 NOT AVAILABLE IN —T. —Q—5 k 5 Row OPTION. uz 1m [1 m1 mm [In] nsr m 1— SINGLES TRIPLES Mm: I, w mama saw; .005 In N mm AssEuaLv 2. w m mm IN 50m . 3, mm mic: 5m 3: I It. MIN, 7* 4, $07 REFREENTS A CRITKAL DIMENSION FUR STATISTICAL RacEss cowmcL use. 5.) ON *5, LI. 7F. k rS’YL PLAYING. GOLD m (:0 IN comm ma man Is anmswz m: GIVEN YAIL LENGTH. m 75 a 2.1, HEAW can: To m IN mmm AREA men IS OPPOSITE ma GIVEN nIL LENGIH. NINE was Not AFFLV m 7T a rTL mum. a.) TOP wzw (mew or 00mm am, opposwz VIEW or cusrouzn SPECIFIED nIL (5:: ms: 2)). 7. .0211 w MN .m [III-l 51. um: Damn '3 9 INsuL-Im MAYERIAL- aucx. lCF. UL 94 w .m [m] I x 10) m mum uzcnwm snaILIIv. sumac nzcowms MECHANICAL awn stERs 9: USED IN APFLICA‘IONS wrm com on sszcIIv: wLo PLATED conzcmes. comm IPGOSMTEC£OM ma MERE INromuoN. mm. 7, . sam‘t Ifil 520 mm as: awn. Nzw mum. mm msa wow: (:12) sod-57:3 v.0, aux 1m can: my mscwm we aw , , waxixxix xixxxixxxixxxixxiuxn ”WT “m“ 5 ‘9 9" WTXXTXXTXTPXXSXHéXhXngé

Products related to this Datasheet

CONN HDR 16POS 0.079 STACK T/H
Available Quantity: 69
Unit Price: 5.05
CONN HDR 10POS 0.079 STACK T/H
Available Quantity: 57
Unit Price: 6.15
CONN HDR 12POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 46POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 8POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HEADER DUAL 2MM 14POS GOLD
Available Quantity: 0
Unit Price: 0
CONN HDR 2POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 1.08
CONN HDR 10POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 12POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 7POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 14POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 14POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 16POS 0.079 STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 16POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 16POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 40POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.079 STACK SMD
Available Quantity: 0
Unit Price: 7.48036
CONN HDR 20POS 0.079 STACK SMD
Available Quantity: 0
Unit Price: 11.91
CONN HDR 20POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.079 STACK SMD
Available Quantity: 0
Unit Price: 9.48964
CONN HDR 20POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 24POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 24POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 24POS 0.079 STACK SMD
Available Quantity: 0
Unit Price: 9.30917
CONN HDR 48POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 26POS 0.079 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HEADER DUAL 2MM 6POS GOLD
Available Quantity: 0
Unit Price: 0