Mini-Con-X Connectors Datasheet by Conxall/Switchcraft

View All Related Products | Download PDF Datasheet
woe var V, Gable Eml Gable tn Gable Right Angle cause-III 0) 83477504 - Fax (630) 83478540 clu®
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
10
®®
Molded Cable Assemblies (See pages 3 & 26)
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Cable Pin
6X8X-XPG-XXX
Matching Mates:
• Cable-Cable
8X8X-XSG-XXX
• Panel
7XXX-XSG-XXX
Panel Mount
7X8X-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
P/C Tail Panel Mount
7XXX-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
Cable Socket
6X8X-XSG-XXX
Matching Mates:
• Cable-Cable
8X8X-XPG-XXX
• Panel
7XXX-XPG-XXX
Cable to Cable
8X8X-XXG-XXX
Matching Mates:
Cable Pin
6X8X-XPG-XXX
Cable Socket
6X8X-XSG-XXX
Dust Cap
6295
Cable End Cable to Cable Right Angle
Winged Coupling Ring
W/6482
1 1.650 [42.7] 1 . 1.315 [33.4] I S] SI CABLE END CONNECTOR CABLE END CONNECTOR STYLE 5 LONG STYLE 3 AND 3DC SHORT TWIST LOCK BACKSHELL TWIST LOCK BACKSHELL 0.675 ._ . [17.1] _. 13/16 HEX 0.565 0552 +7 [143] T [14.8] 0.924 0510 [23.5] [15.5] 5/8" [15.9]—27 UNEF THREAD ] EEfiSNé‘f-fi‘gfi? 1/32" To 3/16” FANEL*I I" 1.003 [:0 T] [0.5m 4.5] PANEL MOUNT CONNECTOR SHOWN WITH HEX NUT AND GASKET I 1.740 [44.2] I I 1.395 [35.4] S] S] CABLE TO CABLE CONNECTOR CABLE TO CABLE CONNECTOR STYLE 5 LONG STVLE 3 AND 3DC SHORT TWIST LOCK BACKSHELL TWIST LOCK BACKSHELL 3 I It]
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
11
®®
Molded Cable Assemblies (See pages 3 & 26)
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Dimensions
1.690 [42.9]
1.100 [24.9]
1.375
[34.9]
CABLE END ASSEMBLY
STRAIGHT BOOT
0.375 [9.5] MAX. CABLE O.D.
CABLE END ASSEMBLY
90ºBOOT
0.310 [7.9] MAX. CABLE O.D.
1.690 [42.9]
STRAIGHT BOOT
CABLE TO CABLE ASSEMBLY
0.375 [9.5] MAX. CABLE O.D.
004 . . 2003 5 ‘ 100 1007 ‘0 O4 8 g 858 o o 050 0230 o 0 000 000
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
12
®®
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Connector Type:
6- Cable End
7- Panel Mount
8- Cable to Cable
Contact Size:
2- #20 (2-8 Contacts)
3- #16 (2-5 Contacts)
Contact Style:
80 - Crimp (Supplied loose)
81 - P/C Tail .187" (4.7) (Supplied assembled)
82 - Solder Cup (Supplied assembled)
91 - P/C Tail .280" (7.1) (Supplied assembled)*
92 - P/C Tail .335" (8.5) (Supplied assembled)*
Number of Contacts:
2, 3, 4, 5, 6, 7 &8
Type of Contact:
P- Pin
S- Socket
Contact Plating:
G- Gold over Nickel (Standard)
Grommet Code –
Cable O.D. Range:
11 - .09 - .14 (2.3 - 3.5)
15 - .15 - .17 (3.8 - 4.3)
18 - .18 - .20 (4.6 - 5.1)
21 - .21 - .23 (5.3 - 5.8)
13 - .13 - .15 (3.3 - 3.8)
16 - .16 - .18 (4.1 - 4.6)
19 - .19 - .21 (4.8 - 5.3)
22 - .22 - .25 (5.6 - 6.3)
Back Shell Style:
3Weathertight grommet grip/
seal & (1) interfacial “O” ring.
3DC - Daisy chain grommet with 3
I.D.s. (.125, .188 & .250)
5Long back shell with extended
grommet & cable grip. Use
with crimp or solder.
300 - Panel mount with hex nut &
gasket.
3ES - 300 with Epoxy
Contact arrangements shown are wiring view of cable end pins/sockets.
Key/keyway shown for orientation only.
*Available in connector types: cable end socket, panel mount pin, and cable to cable pin styles only.
5-#16*
15
4-#16
1
23
4
3-#16
12
3
2-#16
12
2-#20
12
3-#20
12
3
4-#20 5-#20
15
14
3
2
6-#20
15
6
7-#20*
17
8-#20*
17
8
X X XX-XXG-XXX
Back Shell
Style 3
Back Shell
Style 5
*Available in #20 size contact only.
Consult factory for optional threaded coupling..
Consult factory for your custom design cable assemblies and connectors. (See pages 3 & 26)
Part Number to Order
Contact Arrangements
Cable Pin/Socket Ogtional Cable to Cable Panel Mounk Ogtional
601 East Wildwood, Villa Park, Illinois 60181 • Telephone (630) 834-7504 • Fax (630) 834-8540
13
®®
MINI-CON-X®FIELD INSTALLABLE CONNECTORS
Specifications
Typical Specifications
Manufacturers Identifications Mini-Con-X®
Description Field Installable Connector & Custom Cable Assemblies
Rating 4.8 thru 13.0A, 600V
Conductor Size #16 contacts, 16 thru 18 AWG
#20 contacts, 20 thru 24 AWG
Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
Certification UL Recognized File #E138878 - 250V
CSA Certified File #LR89277 - 600V
Material Specifications
Cable Pin/Socket
Backshell (Removable Twist Lock) Nylon, UL Recognized, Black
Grommet Santoprene Rubber, Black
Coupling Ring Nylon, UL Recognized, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
O-Ring Nitrile Rubber, Black
Optional
Long Backshell (Removable Twist Lock) Nylon, UL Recognized, Black (Style #5)
Winged Coupling Ring Nylon, UL Recognized, Black (W/6482)
Cable to Cable
Backshell (Removable Twist Lock) Nylon, UL Recognized, Black
Grommet Santoprene Rubber, Black
Contacts Brass, Gold over Nickel
Connector Body Nylon, UL Recognized, Black
Panel Mount
Contacts Brass, Gold over Nickel
Panel Body Nylon, UL Recognized, Black
Gasket Nitrile Rubber, Black
Hex Nut Nylon, UL Recognized, Black
Optional
Dust Cap Santoprene Rubber, Black (Part No. 6295)
Mechanical Specifications
Durability Minimum 300 mate/unmate cycles without mechanical or electrical failure
Vibration Coupling rings have overriding locking feature to prevent loosening
or separation of connector
Hex Nut Torque All series hex nut to withstand 10-12 inch/lb tightening torque
Electrical Specifications
Voltage 600 V
Current See Electrical Current Rating Chart (Page 27)
Environmental Specifications
Temperature Rating -55°C to +125°C (-67°F to +257°F)
Corrosion 300 Hr salt spray contacts
Weathertight Consult factory with specific application
Molded Cable Assemblies (See Pages 3 & 26)
Watertight NEMA 6P, 13: IEC IP67

Products related to this Datasheet

CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 109
Unit Price: 10.18
CONN RCPT MALE 4POS GOLD CRIMP
Available Quantity: 105
Unit Price: 9.34
CONN PLUG MALE 4POS GOLD CRIMP
Available Quantity: 97
Unit Price: 9.8
CONN RCPT FMALE 4P GOLD SLDR CUP
Available Quantity: 86
Unit Price: 16.3
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 64
Unit Price: 10.49
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 64
Unit Price: 10.99
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 49
Unit Price: 11.3
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 48
Unit Price: 11.65
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 48
Unit Price: 11.3
CONN PLUG MALE 4POS GOLD CRIMP
Available Quantity: 38
Unit Price: 13.03
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 28
Unit Price: 11.65
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 27
Unit Price: 12.3
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 26
Unit Price: 10.48
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 25
Unit Price: 16.45
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 24
Unit Price: 13.76
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 24
Unit Price: 12.29
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 23
Unit Price: 11.8
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 23
Unit Price: 11.65
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 23
Unit Price: 10.85
CONN PLUG MALE 4POS GOLD CRIMP
Available Quantity: 20
Unit Price: 9.54
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 20
Unit Price: 10.85
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 20
Unit Price: 19.73
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 17
Unit Price: 11.68
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 15
Unit Price: 10.85
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 11
Unit Price: 13.86
CONN PLUG MALE 4POS GOLD CRIMP
Available Quantity: 5
Unit Price: 11.78
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4522
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.8624
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.8624
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.8624
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.8624
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.3443
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.3443
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.3443
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.726
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.726
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.726
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4788
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4788
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4788
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.8505
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.8505
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.8505
CONN PLUG MALE 4POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.135
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.2222
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.3991
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.3991
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.3991
CONN PLUG FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.3991
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.6381
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.6381
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.0098
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.0098
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.0098
CONN PLUG MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.0098
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.6205
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.6205
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.6205
CONN PLUG FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.9922
CONN RCPT FMALE 4P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.2225
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 12.426
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 12.8336
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4895
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.6442
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.6442
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.6442
CONN RCPT MALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 8.6442
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.1896
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.1896
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.1896
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.1896
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.1426
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.2929
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.2929
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.2929
CONN RCPT FMALE 2POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.2929
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.0532
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.0532
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.0532
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.0532
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.0098
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4077
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4077
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4077
CONN RCPT MALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.4077
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.1426
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.1426
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.1426
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.1426
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 11.3374
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.5143
CONN RCPT FMALE 3POS GOLD CRIMP
Available Quantity: 0
Unit Price: 10.5143
CONN RCPT MALE 4POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.5584
CONN RCPT MALE 4POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.5584
CONN RCPT MALE 4POS GOLD CRIMP
Available Quantity: 0
Unit Price: 9.5584
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 14.9806
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 16.0785
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 15.3222
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 15.3222
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 15.3222