415-0088-yyy Drawing Datasheet by Cinch Connectivity Solutions Johnson

LENGTH PART NJMBER iNCH mm iTEM ® UMC RiCHT ANCLE PLUC CONNECTOR,MEDTUM PROFiLE iTEM ® CABLE DRAWTNG NO. B * 415*0088’001/XXXX 415T0088T1220 48.03:.71 1220:18 7 COLD PLATED * COLD PLATED * BLACK OR NATURAL WHiTE, UL94VPO 415*0088i050 1.97:,16 50:4 BODY * COPPER ALLOY 415*0088i083 3.27:,16 83:4 CONTACT * COPPER ALLOY 415*0088000 3.94:.16 100:4 TNSULATOR 7 PET 415T0088T15O 5.91:,16 150:4 415*0088i200 7.87:.16 200:4 415*0088i250 9.84:.31 250:8 415*0088i300 11.81:.31 300:8 415*0088i500 19.69:.31 500:8 SHiELD * T1N PLATED ANNEALED COPPER WiRE DiELECTRiC * FEP CENTER CONDUCTOR * STLVER PLATED ANNEALED COPPER JACKET * FEP * BLACK WAS WHiTE W1RE,AWC*30 (7/.004) UACKET * FEP * BLACK 0 REViSiONS ‘ REViSiON NUMBER FOLLOWED BY AN ALPHA" ‘ CHARACTER 1ND1CATES DRAWiNG CLAWEP " ‘ CATiON OR DART NUMBER ADDiTiON ONLY ‘ 7 7 P R M J 423707 b 326 07 A E D d EiECN 50953 ADDED P/N: 415*0088’OB3BODY’ COPPER ALLOY WAS PHOSPHOR UH NOTES: 1. SPECTFTCATTONS? 1MPEDANCE 50 OHMS FREQUENCY RANCEi 0’6 CHZ VSWR: 1.30 MAX AT 0’3 CH2 1.50 MAX AT 3’6 CHZ WiTHSTANDiNC VOLTACE= 200 V AC TNSULATTON RESTSTANCEi 500 MECOHM MiN CONTACT RESTSTANCE: CENTER CONTACT * 20 MiLLTHOHMS MAX OUTER CONDUCTOR 7 20 MiLLTVOHMS MAX MECHANTCAL: COMPATiBiLiTY= MATES WiTH U.FL SERTES HCLDTNC FORCE (M1N)1O.15 N (FEMALE CONTACT> DURABiLiTY: 30 CYCLES ENVTRONMENTAL: TEMPERATURE RANGE: *40"C TO ‘90“C LENGTH .083 (2.10mm) 9? ’U U“ flmfliF BRONZE. CONTACT? COPPER ALLOY WAS BRASSJNSULATOR PBT’ NATURAL WAS LCPV WHiTE * REViSiON NUMBER FOLLOWED BY AN ALPHA“ ' CHARACTER iNDiCATES DRAWTNG CLARiFir * ‘ CATiON OR 3ART NUMBER ADDiTiON ONLY “ , , M R J 1725708 1C 12108 E d B EECN 51347 O 40>U ADD MEDiLM PROFiLE T 1TEM 15LDCK CHANGE WSULATOR COLOR TO NATURAL WHiT CHANGE SHiELD MATERiAL TO TiN PLATED CHANCE CONNECTOR HEiGHT TO .083 R , M M 27711 ’ ’ J 1d 7 7 M S a 3 ECO 52915 mLU ADDED: BLACK. DELET D VENDOR REFERENCE 47006 WAS 4:004 , , M R M 107712 2 10 312 5 S 6 Eco 54381 ADDED P/M 415*0088’1770 , , M R s M 10727712 3 11 26 12 3 S J D ECO 5447, CUSTOMER DRAWTNC THiS DRAWTNC TO BE iNTERPRETED PER ASME Y 14 5M 7 1994 ”MSTATTONH COMPANY CONFIDENTTAL - Cinch Connectivity Solutions cmch P.O. Box 1732 cmmwmamm Waseca, MN 56093 WWW 17800724778256 TiTLE .098 (2.5Wm>MAT1NG HEiCHT UMC MATiNC CABLE PLUG .054 (1.37mrvi) CABLE O.D. TCLERAMCE UNLESS DRAWN BY DATE OTHERWTSE SPECTFTED VA‘R 523,06 DECiMALS XX :ng CHECKED BY DATE 1 L . W :006 PPRZJED B ZDBTEOG A V Y A MA“ RDW 12720706 WSH RELEASE DATE 12720706 U/M iNCH SCALE 1011 SHEET 2 OF DRAWTNC N0. 2 B 7 415700887001/XXXX
UNCONTROLLED COPY