BVL Series Datasheet by SL Power Electronics Manufacture of Condor/Ault Brands

View All Related Products | Download PDF Datasheet
AULT INCORPORATED
7105 Northland Terrace |Minneapolis, Minnesota 55428 |USATEL (1) 763-592-1900
FAX (1) 763-592-1911 |E-MAIL info@aultinc.com |WEB www.aultinc.com
© Copyright 2002 Ault Inc.
BVL WIDE RANGE LEAD
ACID CHARGERS
100-250 VAC
In Case IEC 320
Automatic Fast/Float Function
LED Indicators
Charges Lead Acid Batteries
Optimizes Battery Life
Meets Safety Agency Requirements
Complies with EMI-RFI Regulations
Impact Resistant Polycarbonate Enclosure
Private Label Marking Available
3 Year Warranty
Modified and Custom Designs Also
Available
BVL
WIDE RANGE LEAD ACID
CHARGERS
BVL061000003K 6V 1.0 7.35 6.90 7.35
BVL062000003K 6V 2.0 14.70
BVL120600003K 12V 0.6 14.70 13.80 8.82
BVL121200003K 12V 1.2 17.64
BVL240300003K 24V 0.3 29.40 27.60 8.82
BVL240600003K 24V 0.6 17.64
Voltage Output Fast Charge Float Charge Max
Ault Part No. DC Amps Volts DC Volts DC Watts
BVL
Ault Part No. Key
Ault Part No. Key
BVL 06 100 00 03 K
Product Voltage Output Denotes standard Connector Manufacturing
Family DC Amps or custom Location
Name requirements
o\ nun
AULT INCORPORATED
7105 Northland Terrace |Minneapolis, Minnesota 55428 |USATEL (1) 763-592-1900
FAX (1) 763-592-1911 |E-MAIL info@aultinc.com |WEB www.aultinc.com
© Copyright 2002 Ault Inc.
Configuration: In Case IEC320 with ground
Connector
Input Configuration
BVL
WIDE RANGE LEAD ACID
CHARGERS
IEC320
w/ground
C14
(
F
)
Indicator #1 (Green) On (unit energized)
Off (unit de-energized)
Indicator #2 (Amber) On (battery discharged)
Off (battery charged)
LED Indicators
Pinout Code Center contact: positive
Description Switchcraft 760 plug or equivalent
Suggested Mating Switchcraft 712A jack or equivalent
Other Connectors are available by special order
Input
Voltage 100-250 VAC -10%, +6%
Line Frequency 47 - 63 Hz
Current 0.5 (Lower current with higher voltage)
Protection Internal primary current fuse
Inrush limiting
Electrical
Topology Switching - DC battery charger
Dielectric Withstand 3000 VAC, 4242 VDC primary- secondary
1500 VAC, 2121 VDC primary-ground
500 DC secondary-ground
EMI Complies with EMC Directives
CE CE Compliant
MTBF 100,000 calculated hours
MTBF 100,000 calculated hours
Protection Foldback overcurrent.
Short circuit protection
Safety Approvals
Agency Listings CULus 60950; TUV EN60950
Environmental
Operating Temperature 5º to 40º C with no derating
Storage Temperature -30º to +85º C
Relative Humidity 5% to 95% non-condensing
0-10,000 feet
Altitude 0-10,000 feet
Cooling Convectional - non vented case
Mechanical
Case and Dimensions LP6 - Desktop
4.20 L x 2.60 W x 1.46 H (in)
107 L x 66 W x 37 H (mm)
Case Material Black 94V0 polycarbonate
Weight 8 ounces, 210 grams (excluding cord)
Cords and Connectors 6 ft., 2 conductor, 18 AWG, Ault #3
connector. Other connectors are also
available.

Products related to this Datasheet

BATT CHARGER DESKTOP 12V 600MA
Available Quantity: 360
Unit Price: 80.01
BATT CHARGER DESKTOP 6V 2A
Available Quantity: 35
Unit Price: 76.22
BATT CHARGER DESKTOP 6V 1A
Available Quantity: 0
Unit Price: 0
BATT CHARGER DESKTOP 12V 1.2A
Available Quantity: 0
Unit Price: 0
BATT CHARGER DESKTOP 24V 300MA
Available Quantity: 0
Unit Price: 0
BATT CHARGER DESKTOP 24V 600MA
Available Quantity: 0
Unit Price: 0