879370800 Datasheet

VIEW P
NOTES:
1. MATERIAL:
HOUSING: NYLON, GLASS FILLED, UL94V-0,
COLOR: BLACK
TERMINAL: 0.64MM SQ PIN, COPPER ALLOY
2. PLATING TYPE:
(1) : GOLD FLASH OVER
1.25µm MIN. NICKEL OVERALL.
(2) : 0.05 µm MIN. GOLD PLATE ON CONTACT AND
2.50 µm MIN. TIN ON SOLDERTAIL OVER
1.25 µm MIN. NICKEL OVERALL.
(3) : 0.38 µm MIN. GOLD PLATE ON CONTACT AND
2.00 µm MIN. TIN ON SOLDERTAIL OVER
1.25 µm MIN. NICKEL OVERALL.
(4) : 0.75 µm MIN. GOLD PLATE ON CONTACT AND
2.00 µm MIN. TIN ON SOLDERTAIL OVER
1.25 µm MIN. NICKEL OVERALL.
(5) : 2.50 µm MIN. TIN OVER
1.25 µm MIN. NICKEL OVERALL.
(6) : 0.75 µm MIN. GOLD PLATE ON CONTACT AND
SOLDERTAIL OVER 1.25 µm MIN. NICKEL OVERALL.
3. THE ABOVE 6 CKT IS FOR ILLUSTRATION PURPOSE ONLY.
4. PACKAGING TYPE: SEE TABLE
5. RECOMMENDED PCB THICKNESS 1.60MM.
6. PRODUCT SPECIFICATION: PS-87920-019
7. WAFER TO BE FLAT WITHIN 0.003mm/mm
IRREGULAR CIRCUIT CUTOFF WITHIN BREAKAWAY SECTION
IS PERMISSIBLE. CUTTING OR CHIPPING OF THE MAIN
BODY IS NOT ACCEPTABLE.
9. PARTS ARE NOT STACKABLE ON 2.54 CENTER
10. PACKAGING SPECIFICATION: SEE TABLE
RECOMMENDED PCB HOLE LAYOUT
VIEW Q
8.
(F)
(2.49)
(2.49)
VIEW P
(0.64)SQ TYP
NON-ACCUM
0.64
±
0.05
VIEW Q
0.64
±
0.05
M
H
0.64
±
0.05
1.14 TYP
±
0.05
B
(G)
0.64
±
0.05
(P)
(2.51)
CKT6
CKT6
CKT1
A
±
0.38
B
2.54 TYP
2.54 TYP
±
0.05
8
CKT1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CUSTOM HEADER
2.54MM PITCH SINGLE ROW DUAL WAFER HEADER,
T/H
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87937-007
PSD
000
B3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
CURRENT REV DESC: P/N 87937-0311 ADD
EC NO: 619230
DRWN:
GJEEVANSURES
2019/06/17
CHK'D:
GJEEVANSURES
2019/06/18
APPR:
ISHWARG
2019/06/18
INITIAL REVISION:
DRWN:
SKLIM01
2006/03/10
APPR:
MLONG
2010/01/14
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87937
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/18 18:31:45
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
PART
NUMBERS
CKT
SIZE
VOID
POSITION
DIMENSION
PLATING
OPTION
PACKAGING
TYPE
PACKAGING
SPECIFICATION
MATING
END
STACKER
HEIGHT
SOLDER
TAIL
WITH
CAP
AB M H
(P)
(F)
(G)
879370106
1
----
2.54
----
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879370202
2
----
5.08 2.54 3.50
25.00
3.50
32.00
----
5
TRAY PACKED
PK-89990-489
879370203
2
----
5.08 2.54 2.45
15.60
2.45
20.50
----
5
BULK PACKED
PK-89990-491
879370206
2
----
5.08 2.54 3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879370302
3
----
7.62 5.08
11.70
8.50
11.70 31.90
----
5
TRAY PACKED
PK-89990-489
879370306
3
----
7.62 5.08
10.50 20.80
3.00
34.30 35.50
3
TUBE PACKED
PK-89990-***
879370311
3
----
7.62 5.08 3.00 6.00 3.00
12.00
----
5
TRAY PACKED
PK-89990-489
879370303
3
----
7.62 5.08 2.40 5.80 2.40
10.60
----
5
BULK PACKED
PK-89990-491
879370304
3
----
7.62 5.08 4.00
12.50
4.00
20.50
----
5
879370305
3
----
7.62 5.08 3.00 7.00 3.00
13.00
----
5
TUBE PACKED
TBD
879370306
3
----
7.62 5.08
10.50 20.80
3.00
34.30 35.50
3
TUBE PACKED
TBD
879370307
3
----
7.62 5.08 2.40
17.50
3.00
22.90 27.00
5
TAPE & REEL
TBD
879370309
3
----
7.62 5.08 6.00 9.00 3.00
18.00
----
5
TRAY PACKED
PK-89990-489
879370406
4
----
10.16
7.62 3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879370402
4
----
10.16
7.62 2.65
11.50
2.41
16.56
----
3
TRAY PACKED
PK-89990-489
879370502
5
----
12.70 10.16
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879370503
5
----
12.70 10.16
4.00
12.50
4.00
20.50
----
5
BULK PACKED
PK-89990-491
879370504
5
----
12.70 10.16 11.00 25.00
2.50
38.50
----
3
TRAY PACKED
PK-89990-489
879370505
5
----
12.70 10.16
6.00
11.80
2.40
20.20
----
3
TRAY PACKED
PK-89990-489
879370602
6
----
15.24 12.70
3.00 8.90 3.00
14.90
----
5
TRAY PACKED
PK-89990-489
879370701
7
----
17.78 15.24
8.80
22.19
2.79
33.78
----
2
TRAY PACKED
PK-89990-489
879370800
8
----
20.32 17.78
9.00
12.00
3.00
24.00
----
5
TRAY PACKED
PK-89990-489
879370802
8
----
20.32 17.78
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879370803
8
----
20.32 17.78
3.00 8.90 3.00
14.90 18.40
5
TAPE & REEL
TBD
879371000
10
----
25.40 22.86
8.15
25.00
3.05
36.20
----
3
TRAY PACKED
PK-89990-489
879371206
12
----
30.48 27.94
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879371406
14
----
35.56 33.02
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879371600
16
----
40.64 38.10 12.70 17.63
5.99
36.32
----
3
BULK PACKED
PK-89990-491
879371601
16
----
40.64 38.10 11.94 19.05
2.79
33.78
----
3
BULK PACKED
PK-89990-491
879371602
16
----
40.64 38.10
2.14 8.70 2.16
13.00
----
5
BULK PACKED
PK-89990-491
879371606
16
----
40.64 38.10
3.78
11.00
3.76
18.54
----
5
TRAY PACKED
PK-89990-489
879371801
18
----
45.72 43.18
3.00
13.20
3.00
19.20
----
5
TBD
----
879372800
28
----
71.12 68.58
4.00
12.50
4.00
20.50
----
5
BULK PACKED
PK-89990-491
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CUSTOM HEADER
2.54MM PITCH SINGLE ROW DUAL WAFER HEADER,
T/H
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-87937-007
PSD
000
B3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
CURRENT REV DESC: P/N 87937-0311 ADD
EC NO: 619230
DRWN:
GJEEVANSURES
2019/06/17
CHK'D:
GJEEVANSURES
2019/06/18
APPR:
ISHWARG
2019/06/18
INITIAL REVISION:
DRWN:
SKLIM01
2006/03/10
APPR:
MLONG
2010/01/14
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87937
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/18 18:31:45
10
10
9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1