B-155-900x Spec Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

View All Related Products | Download PDF Datasheet
, / / ’ \‘ , /. / // \ «WW/M // , 4\\s //////////////\ ~~ / V ‘ , '//¢1\42\///,/ V////////// / - 1; r; *7///// ‘ 1 \4, '2 '3 MATERIALS PPLICATION M H 'rnu A'l‘k 1;) MA: mum
CUSTOMER DRAWING
Raychem
DEVICES
TITLE:
SOLDERSLEEVE ONE-STEP WIRE
TERMINATOR, LEAD-FREE
LOW TEMPERATURE *
Unless otherwise specified dimensions are in millimeters.
[Inches dimensions are shown in brackets]
DOCUMENT NO.: B-155-90XX
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to amend
this drawing at any time. Users should evaluate
the suitability of the product for their
application.
Rev: C1
PREPARED BY:
M.FORONDA
ECO NUMBER:
ECO-20-011817
REPLACES:
D050172
CAGE CODE :
06090
SCALE:
NTS
SIZE:
A
SHEET:
1 of 1
© 2020 TE Connectivity Ltd. Family of Companies. All Rights Reserved.
If this document is printed it becomes uncontrolled. Check for the latest revision.
*TE Connectivity, TE connectivity (logo), Raychem, SolderSleeve are trademarks
Product Name
Size Code
Color
Items 3&4
Product Dimensions
Wire Dimensions
Selection Guide
Qty:
Item 2
L
max
øA
min
øB
Total mm2
Total CMA
min
max
min
max
min
max
B-155-9001
Clear
26.0
[1.025]
1.7
[0.065]
0.4
[0.015]
1.7
[0.065]
0.3
0.8
450
1500
1
B-155-9002
Red
42.0
[1.655]
2.7
[0.105]
1.3
[0.050]
2.7
[0.105]
0.8
2.0
1250
3500
2
B-155-9003
Blue
4.5
[0.180]
1.8
[0.070]
4.5
[0.180]
2.0
4.0
2500
7200
2
B-155-9004
Yellow
6.0
[0.235]
2.8
[0.110]
6.0
[0.235]
4.0
6.0
6100
19000
2
B-155-9005
Grey
7.0
[0.275]
3.2
[0.125]
7.0
[0.275]
6.0
10.0
12000
25000
2
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, transparent clear, radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX: Qty: see table (one solder washer shown).
SOLDER: TYPE Sn42Bi58 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
3&4. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: see table.
APPLICATION
1. These controlled soldering devices are designed to splice tin-plated or bare copper stranded wires rated for at least +85C.
2. Temperature range: -55C to +125C.
3. When installed properly, it will meet the performance requirements of TE Connectivity / Raychem Specification RT-1404.
4. For installation procedure and application equipment consult RPIP-824-00.
For best results, prepare the wires as shown:

Products related to this Datasheet

SLDR SLEEVE WIRE-WIRE 0.065" CLR
Available Quantity: 80,355
Unit Price: 1.53
SLDR SLEEVE WIRE-WIRE 0.105" CLR
Available Quantity: 27,492
Unit Price: 1.74
SLDR SLEEVE WIRE-WIRE 0.180" CLR
Available Quantity: 3,353
Unit Price: 1.83
SLDR SLEEVE WIRE-WIRE 0.235" CLR
Available Quantity: 2,941
Unit Price: 2.8
SLDR SLEEVE WIRE-WIRE 0.275" CLR
Available Quantity: 0
Unit Price: 2.44942