CURB201-G thru 207-G Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
SMD Ultra Fast Recovery Rectifiers
Reverse Voltage: 50 to 1000 Volts
Forward Current: 2.0 Amp
RoHS Device
Page 1
REV:B
CURB201-G Thru. CURB207-G
Dimensions in inches and (millimeter)
DO-214AA (SMB)
QW-BU003
Comchip Technology CO., LTD.
0.148(3.75)
0.130(3.30)
0.087(2.20)
0.077(1.96)
0.217(5.50)
0.201(5.10) 0.012(0.30)
0.006(0.15)
0.008(0.20)
0.000(0.00)
0.059(1.51)
0.030(0.75)
0.096(2.44)
0.084(2.13)
0.191(4.85)
0.171(4.35)
Company reserves the right to improve product design , functions and reliability without notice.
Maximum Ratings and Electrical Characteristics
CURB
201-G
Notes:
Max. Repetitive peak reverse voltage
Max. DC blocking voltage
Max. RMS voltage
Max. Average forward current @ TA=25°C
Max. Instantaneous forward voltage at 2.0A
Reverse recovery time
Max. DC reverse current
Operating temperature range
Storage temperature range
CURB
202-G
CURB
203-G
CURB
204-G
CURB
205-G Unit
SymbolParameter
VRRM
VDC
VRMS
IO
VF
Trr
IR
TJ
TSTG
50
50
35
100
100
70
1.0
200
200
140
400
400
280
2
5
-55 to +150
-55 to +150
600
600
420
V
V
V
A
V
nS
μA
°C
°C
CURB
206-G
CURB
207-G
800
800
560
1.7
75
1000
1000
700
50
Circuit diagram
@ TA=25°C
1. Reverse recovery test conditions: IF=0.5A,IR=1.0A,IRR=0.25A(RG1 circuit)
Features
- Low forward voltage
- High current capability
- Fast surge current capability
- High speed switching
- Glass passivated chip
- High reliability
Mechanical data
- Case: JEDEC DO-214AA, molded plastic.
- Terminals: Solderable per MIL-STD-750,
method 2026.
- Polarity: Color band denotes cathode end.
- Mounting position: Any
- Epoxy: UL 94V-0 rate flame retardant
(TA=25°C unless otherwise noted)
Comchip my was Evening! cfiazmrfircukazmrs ms c Pu‘ie Wm
QW-BU003
RATING AND CHARACTERISTIC CURVES (CURB201-G thru CURB207-G)
Comchip Technology CO., LTD.
Page 2
REV:B
SMD Ultra Fast Recovery Rectifiers
Company reserves the right to improve product design , functions and reliability without notice.
Fig.2 - Maximum Non-Repetitive
Surge Current
0
Peak Forward Surge Current, (A)
Number of Cycles at 60Hz
1
Fig.1 - Forward Current Derating Curve
Average Forward Current, (A)
Ambient Temperature, (°C)
0 25 75
0
0.8
1.6
100
2.0
Fig.3 - Typical Forward Characteristics
0.01
Instantaneous Forward Current, (A)
Instantaneous Forward Voltage, (V)
1
10
0.1
100 125
0.4
1.2
Fig.4 - Typical Junction Capacitance
10
Capacitance, (pF)
Reverse Voltage, (V)
100
110 100
50 150 10
20
0.8 1.0 1.2
0.6
Single phase
Half wave, 60Hz
Resistive or
inductive load
1.6
1.4
CURB205-G~CURB207-G
TJ=25°C
Pulse Width = 300us
1
CURB201-G~CURB204-G
CURB205-G~CURB207-G
60
40
Pulse width 8.3ms
10
30
50
single half-sine-wave
CURB204-G
CURB201-G~CURB203-G
TJ=25°C
f =1MHz
Instantaneous Forward Voltage,(V)
SMD Ultra Fast Recovery Rectifiers
QW-BU003
Comchip Technology CO., LTD.
Page 3
REV:B
Company reserves the right to improve product design , functions and reliability without notice.
o
120
Reel Taping Specification
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
Notes: 1. A, B, and C the clearance between the component and the cavity must be within 0.5mm max.
for 8mm tape and 12mm tape, 1.0mm max. for 16mm tape and 24mm tape.
SYMBOL
SYMBOL
DO-214AA
(SMB)
DO-214AA
(SMB)
(mm)
(mm)
(inch)
(inch)
A
F
BCdD D1D2E
P0P1P T W W1W2
See Note 1
1.55 ± 0.05 330.00 50.00 (Min.) 13.00 + 0.50
- 0.20 1.75 ± 0.10
5.50 ± 0.05 8.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05 0.40 (Max.) 12.00 ± 0.10 18.40 (Max.) 12.40 + 2.00
- 0.00
0.061 ± 0.002 12.992 1.969 (Min.) 0.512 + 0.020
- 0.008 0.069 ± 0.004
0.217 ± 0.002 0.315 ± 0.004 0.157 ± 0.004 0.079 ± 0.002 0.016 (Max.) 0.472 ± 0.004 0.724 (Max.) 0.488 + 0.079
- 0.000
D
D1
D2
W1
W2
Index hole
A
B
d
E
F
P0
P1
P
W
C
T
SMD Ultra Fast Recovery Rectifiers
QW-BU003
Comchip Technology CO., LTD.
Page 4
REV:B
Part Number
201
Marking Code
Marking Code
CURB201-G
CURB202-G
CURB203-G
CURB204-G
CURB205-G
202
203
204
205
CURB206-G
CURB207-G
206
207
PKG
SMBB
X
Special code
CURX
U
C
XXX
B
Comchip Logo
Package :
Product type marking code
Spceial code:
Cathod Band
Company reserves the right to improve product design , functions and reliability without notice.
Standard Packaging
Case Type
3,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
(SMB)
DO-214AA
Suggested PAD Layout
SIZE
(inch)
0.220 REF
(mm)
5.60 REF
2.16 MAX
1.52 MIN
0.085 MAX
0.060 MIN
2.18 MIN 0.086 MIN
B
C
D
A
DO-214AA(SMB) A
D
B
C

Products related to this Datasheet

DIODE GEN PURP 1KV 2A DO214AA
Available Quantity: 78,851
Unit Price: 0.73
DIODE GEN PURP 200V 2A DO214AA
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 400V 2A DO214AA
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 50V 2A DO214AA
Available Quantity: 0
Unit Price: 0.20697
DIODE GEN PURP 100V 2A DO214AA
Available Quantity: 0
Unit Price: 0.20697
DIODE GEN PURP 600V 2A DO214AA
Available Quantity: 0
Unit Price: 0.20697
DIODE GEN PURP 800V 2A DO214AA
Available Quantity: 0
Unit Price: 0.20697