DTC114E series Datasheet
llAbsolute maximum ratings (Ta = 25°C)
Parameter Symbol Values Unit
Supply voltage VCC 50 V
Input voltage VIN -10 to 40 V
Output current IO50 mA
Collector current IC(MAX)*1 100 mA
Power dissipation
DTC114EM
PD*2
150
mW
DTC114EEB 150
DTC114EE 150
DTC114EUB 200
DTC114EUA 200
DTC114EKA 200
Junction temperature Tj150 ℃
Range of storage temperature Tstg -55 to +150 ℃
llElectrical characteristics (Ta = 25°C)
Parameter Symbol Conditions
Values
Unit
Min. Typ. Max.
Input voltage
VI(off) VCC = 5V, IO = 100μA - - 0.5
V
VI(on) VO = 0.3V, IO = 10mA 3.0 - -
Output voltage VO(on) IO / II = 10mA / 0.5mA - 100 300 mV
Input current II VI = 5V - - 880 μA
Output current IO(off) VCC = 50V, VI = 0V - - 500 nA
DC current gain GI VO = 5V, IO = 5mA 30 - - -
Input resistance R1- 7 10 13 kΩ
Resistance ratio R2/R1- 0.8 1.0 1.2 -
Transition frequency fT*1 VCE = 10V, IE = -5mA,
f = 100MHz - 250 - MHz
*1 Characteristics of built-in transistor.
*2 Each terminal mounted on a reference land.
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 2/10 20150827 - Rev.003