PGSB Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
-SEE ENGINEERING FOR REVISIONS A TO H -- ------
ISEE CO 200743 FOR CHANGES SK 02/09/2012
"B"
"D"
"C"
NOTES:
1. MATERIAL: NYLON 6/6 UL 94 V-2 (RMS-01)
-NYLON 6/6 UL 94 V-0 (RMS-19),
AVAILABLE BY SPECIAL ORDER ONLY. TO ORDER, ADD SUFFIX "-V0"
2. COLOR: BLACK.
COLOR WHITE AVAILABLE BY SPECIAL ORDER ONLY.
3. PARTS MAY APPEAR WITH ONE OR TWO LOCKING MECHANISMS PER SIDE.
-SOME PARTS MAY APPEAR WITH RICHCO LOGO.
"A"
CHKD:
(773) 539-4060
RICHCO, INC.
11/17/08
SK
SJ
SK FINAL
DWG IN
IN [MM]
SEE TABLE
SOLIDWORKS
ENG@RICHCO-INC.COM
FILE #:
RE:
SHEET:
DESCRIPTION ENGR. DATE
PART #
DWN:
DT:
SHEET SIZE:
TITLE:
RICHCO, INC.
1 OF 1
PGSB
B
APP:
SNAP BUSHINGS CLOSED
CREATED USING
PART NO. HOLE DIAMETER PANEL THICKNESS HEAD DIAMETER
"A"±.020
TO
ACCOMMODA
TE BUNDLE
DIA. "B" REF
OVERALL
HEIGHT
"C.010 "D"
PGSB-0305 .189±.003 [4.8] .063-.067 [1.6-1.7] .26 [6.5] .24 [6] .051 [1.3]
PGSB-1 .250±.003 [6.35] .312 [7.9] .312 [7.9] .063 [1.6]
PGSB-2 .187 [4.7] .312 [7.9] .063 [1.6]
PGSB-3 .240 [6.1] .237 [6] .050 [1.27]
PGSB-4 .187 [4.7]
PGSB-5 .250 [6.35]
PGSB-0710 .394±.003 [10] .031-.063 [0.8-1.6] .472 [12] .284 [7.2] .260 [6.6] .051 [1.3]
PGSB-6 .270 [6.85]
PGSB-7 .312 [7.9]
PGSB-8 .250 [6.35]
PGSB-9 .468±.002 [11.9] .062 [1.57] MAX .343 [8.7] .250 [6.35] .050 [1.27]
PGSB-10 .250 [6.35]
PGSB-11 .312 [7.9]
PGSB-12 .062 [1.57] MAX .562 [14.3] .375 [9.5] .250 [6.35]
PGSB-1013 .512±.003 [13] .031-.118 [0.8-3] .591 [15] .402 [10.2] .354 [9] .051 [1.3]
PGSB-13 .531±.002 [13.5] .062 [1.57] MAX .593 [15.1] .406 [10.3] .250 [6.35]
PGSB-14 .312 [7.9]
PGSB-15 .391 [9.9]
PGSB-16 .437 [11.1]
PGSB-17 .250 [6.35]
PGSB-18 .437 [11.1]
PGSB-19 .062 [1.57] MAX .703 [17.85] .500 [12.7] .250 [6.35]
PGSB-1316 .630±.003 [16] .055-.139 [1.4-3.5] .709 [18] .504 [12.8] .413 [10.5] .059 [1.5]
PGSB-20 .500 [12.7]
PGSB-21 .562 [14.3]
PGSB-1519 .748±.003 [19] .039-.130 [1-3.3] .854 [21.7] .602 [15.3] .433 [11] .059 [1.5]
PGSB-22 .500 [12.7]
PGSB-23 .562 [14.3]
PGSB-24 .828 [21]
PGSB-25 .781±.002 [19.8] .859 [21.8]
PGSB-1822 .866±.003 [22] .035-.091 [0.9-2.3] .976 [24.8] .717 [18.2] .059 [1.5]
PGSB-26 .500 [12.7]
PGSB-27 .562 [14.3]
PGSB-28 .625 [15.9]
PGSB-29 .687 [17.45]
PGSB-30 .062 [1.57] MAX .937 [23.8] .750 [19.1] .250 [6.35]
PGSB-31 1.000±.002 [25.4] 1.125 [28.6] .766 [19.45]
PGSB-32 .812 [20.6]
PGSB-33 .875 [22.2]
PGSB-34 .937 [23.8]
PGSB-2428 1.102±.003 [28] .039-.130 [1-3.3] 1.240 [31.5] .945 [24] .441 [11.2] .059 [1.5]
PGSB-2530 1.181±.003 [30] .039-.122 [1-3.1] 1.319 [33.5] .984 [25] .071 [1.8]
PGSB-2634 1.347±.003 [34.2] .039-.126 [1-3.2] 1.496 [38] 1.031 [26.2] .059 [1.5]
PGSB-35 1.250±.002 [31.75] 1.312 [33.3] .937 [23.8]
PGSB-36 1.375±.002 [34.9] 1.468 [37.3] 1.000 [25.4]
PGSB-37 1.062 [27]
PGSB-38 1.125 [28.6]
PGSB-39 1.312 [33.3]
PGSB-40 1.750±.002 [44.45] 1.875 [47.6] 1.375 [34.9]
PGSB-41 1.640 [41.7]
PGSB-42 1.750 [44.5]
PGSB-43 2.250±.003 [57.2] .250 [6.35] MAX 2.480 [63] 1.850 [47] .720 [18.2]
.125 [3.2]
.312±.003 [7.9] .062 [1.57] MAX .375 [9.5]
.375±.002 [9.5] .031-.125 [0.8-3.2] .468 [11.9] .406 [10.3] .055 [1.4]
.406 [10.3] .055 [1.4]
.406 [10.3] .063 [1.6]
.063 [1.6]
.437±.002 [11.1] .031-.125 [0.8-3.2] .531 [13.5]
.031-.125 [0.8-3.2] .578 [14.7]
.500±.002 [12.7]
.031-.125 [0.8-3.2] .781 [19.8] .406 [10.3]
.562±.002 [14.3] .656 [16.7]
.031-.125 [0.8-3.2]
.718 [18.2]
.406 [10.3]
.625±.002 [15.9]
.063 [1.6]
.843 [21.4] .406 [10.3]
.750±.002 [19.1] .031-.125 [0.8-3.2]
.062 [1.57] MAX .625 [15.9] .250 [6.35] .063 [1.6]
.687±.002 [17.5]
.875±.002 [22.2]
1.097±.004 [27.86] .031-.125 [0.8-3.2] 1.218 [31]
.031-.125 [0.8-3.2] .953 [24.2]
1.500±.002 [38.1] 1.609 [40.9]
2.000±.002 [50.8]
.453 [11.5]
.063 [1.6]
.453 [11.5]
.031-.125 [0.8-3.2]
2.125 [54]
.453 [11.5]
.063 [1.6]

Products related to this Datasheet

BUSHING 0.284" NYLON BLACK
Available Quantity: 6,827
Unit Price: 0.29
BUSHING 0.375" NYLON BLACK
Available Quantity: 6,345
Unit Price: 0.24
BUSHING 0.437" NYLON BLACK
Available Quantity: 5,593
Unit Price: 0.32
BUSHING 0.406" NYLON BLACK
Available Quantity: 4,869
Unit Price: 0.26
BUSHING 0.312" NYLON BLACK
Available Quantity: 3,949
Unit Price: 0.24
BUSHING 0.125" NYLON BLACK
Available Quantity: 3,914
Unit Price: 0.32
BUSHING 0.250" NYLON BLACK
Available Quantity: 3,788
Unit Price: 0.27
BUSHING 0.240" NYLON BLACK
Available Quantity: 3,641
Unit Price: 0.26
BUSHING 0.937" NYLON BLACK
Available Quantity: 3,593
Unit Price: 0.52
BUSHING 1.062" NYLON BLACK
Available Quantity: 3,508
Unit Price: 0.83
BUSHING 0.402" NYLON BLACK
Available Quantity: 3,069
Unit Price: 0.3
BUSHING 0.500" NYLON BLACK
Available Quantity: 2,725
Unit Price: 0.4
BUSHING 0.750" NYLON BLACK
Available Quantity: 2,666
Unit Price: 0.43
BUSHING 0.562" NYLON BLACK
Available Quantity: 2,178
Unit Price: 0.4
BUSHING 0.343" NYLON BLACK
Available Quantity: 2,069
Unit Price: 0.26
BUSHING 0.625" NYLON BLACK
Available Quantity: 1,934
Unit Price: 0.44
BUSHING 0.562" NYLON BLACK
Available Quantity: 1,802
Unit Price: 0.42
BUSHING 0.984" NYLON BLACK
Available Quantity: 1,220
Unit Price: 0.57
BUSHING 0.875" NYLON BLACK
Available Quantity: 1,121
Unit Price: 0.52
BUSHING 1.750" NYLON BLACK
Available Quantity: 1,114
Unit Price: 0.99
BUSHING 0.945" NYLON BLACK
Available Quantity: 544
Unit Price: 0.55
BUSHING 1.312" NYLON BLACK
Available Quantity: 310
Unit Price: 0.79
BUSHING 0.687" NYLON BLACK
Available Quantity: 198
Unit Price: 0.42
BUSHING 0.187" NYLON BLACK
Available Quantity: 137
Unit Price: 0.14
BUSHING 1.000" NYLON BLACK
Available Quantity: 112
Unit Price: 0.72
BUSHING 1.850" NYLON BLACK
Available Quantity: 100
Unit Price: 1.56
BUSHING 0.625" NYLON BLACK
Available Quantity: 63
Unit Price: 0.4
BUSHING 1.640" NYLON BLACK
Available Quantity: 37
Unit Price: 1.18
BUSHING 0.812" NYLON BLACK
Available Quantity: 1
Unit Price: 0.52
BUSHING 0.312" NYLON BLACK
Available Quantity: 0
Unit Price: 0
BUSHING 0.187" NYLON BLACK
Available Quantity: 0
Unit Price: 0
BUSHING 1.031" NYLON BLACK
Available Quantity: 0
Unit Price: 0.4039
BUSHING 0.937" NYLON BLACK
Available Quantity: 0
Unit Price: 0
BUSHING 1.125" NYLON BLACK
Available Quantity: 0
Unit Price: 0
BUSHING 1.375" NYLON BLACK
Available Quantity: 0
Unit Price: 0
BUSHING 0.250" NYLON BLACK
Available Quantity: 0
Unit Price: 0