ERL (Military RLR) Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. fl2aresustavs@vusnay.com www \shay com/do 91000
ERL (Military RLR)
www.vishay.com Vishay Dale
Revision: 13-Oct-2020 1Document Number: 31023
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Film Resistors, Axial, Military / Established Reliability,
MIL-PRF-39017 Qualified, Type RLR
FEATURES
Meets requirements of MIL-PRF-39017
Failure rate: Verified failure rate (contact factory for current
level)
Epoxy coated construction provides superior moisture
protection
Traceability of materials and processing
Monthly lot acceptance testing
Very low noise (-40 dB)
Extensive stocking program at distributors and factory in
± 1 % and ± 2 % tolerances
• Vishay Dale has complete capability to develop specific
reliability programs designed to customer requirements
Notes
(1) Extended resistance range: DSCC has created a series of drawings intended to support extended resistance ranges left otherwise void by
the discontinuation of MIL-R-39008 RCR carbon composition resistors. Vishay Dale is listed as a resource on these drawings as follows:
Low inductance: DSCC has created a drawing intended to support a resistor which exhibits low inductance over a frequency range of 1 MHz
to 30 MHz. Vishay Dale is listed as a resource on these drawings as follows:
These drawings can be viewed at: http://www.landandmaritime.dla.mil/Programs/MilSpec/ListDwgs.aspx?DocTYPE=DSCCdwg
(2) Consult factory for current QPL failure rates
(3) Hot solder dipped leads
(4) Continuous working voltage shall be or maximum working voltage, whichever is less.
STANDARD ELECTRICAL SPECIFICATIONS
VISHAY
DALE
MODEL
MIL-PRF-39017
STYLE
MIL
SPEC.
SHEET
POWER
RATING
70 °C
W
RESISTANCE
RANGE
(1)
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
±
ppm
/°C
MAXIMUM
WORKING
VOLTAGE
(4)
V
LIFE
FAILURE
RATE (2)
ERL05,
ERL05..19 (3) RLR05 05 0.125 4.7 to 100K 1, 2 100 200 M, P, R, S
101K to 1M M, P, R
ERL07,
ERL07..23 (3) RLR07 01 0.25
1 to 9.76
1, 2 100 250
M
10 to 3.01M M, P, R, S
3.02M to 10M M, P, R
ERL20,
ERL20..11 (3) RLR20 02 0.50 4.3 to 3.01M 1, 2 100 350 M, P, R, S
ERL32,
ERL32..1 (3) RLR32 03 1.0 1 to 2.7M 1, 2 100 500 M, P, R
DSCC
DRAWING
NUMBER
VISHAY DALE
MODEL
POWER RATING
P70 °C
W
RESISTANCE
RANGE
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
MAXIMUM
WORKING
VOLTAGE
V (4)
98020 ERL05..36, ERL05..37 (3) 0.125 1.1M to 22M 2, 5, 10 350 200
99011 ERL07..100, ERL07..101 (3) 0.25 11M to 22M 2, 5, 10 350 250
98021 ERL20..36, ERL20..37 (3) 0.50 3.3M to 22M 2, 5, 10 350 350
98022 ERL32..36, ERL32..37 (3) 1.0 3M to 22M 2, 5, 10 350 350
97004 ERL62..1, ERL62..2 (3) 2.0 10 to 2.7M
3M to 22M 1, 2, 5, 10 100
350 500
DSCC
DRAWING
NUMBER
VISHAY DALE
MODEL
POWER
RATING
P70 °C
W
RESISTANCE
RANGE
MAXIMUM
INDUCTANCE
n
H
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
MAXIMUM
WORKING
VOLTAGE
V (4)
96002 ERL07..62 0.25 1 to 10 10 1, 2 100 250
11 to 49.9 8
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CONDITION
Voltage Coefficient, max. ppm/V 5/V when measured between 10 % and full rated voltage
Dielectric Strength VAC RLR05 = 300; RLR07 and RLR20 = 500; RLR32 = 1000
Insulations Resistance  109 min. dry; 1011 min. after moisture test
Operating Temperature Range °C -65 to +150
Terminal Strength lb 2 lb pull test on RLR05; 5 lb pull test on all other sizes
Solderability Continuous satisfactory coverage when tested in accordance with MIL-STD-202, method 208
Weight g RLR05 = 0.11; RLR07 = 0.35; RLR20 = 0.75; RLR32 = 1.05
P x R
www wshay,com/doc731544 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
ERL (Military RLR)
www.vishay.com Vishay Dale
Revision: 13-Oct-2020 2Document Number: 31023
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
For additional information on packaging, refer to the Through Hole Resistor Packaging document (www.vishay.com/doc?31544)
DIMENSIONS in inches (millimeters)
Note
(1) Lead length for product in bulk pack. For product supplied in tape and reel, the actual lead length would be based on the body size, tape
spacing and lead trim
POWER RATING
Power ratings are based on the following two conditions:
1. ± 2.0 % maximum R in 2000 h load life
2. +150 °C maximum operating temperature
APPLICABLE MIL-SPECIFICATIONS
MIL-PRF-39017:
The ERL series meets the electrical, environmental and
dimensional requirements of MIL-PRF-39017.
MIL-PRF-22684:
MIL-PRF-39017 supercedes MIL-PRF-22684 on new
designs. The ERL series meet or exceed MIL-PRF-22684
requirements.
Documentation:
Qualification and failure rate verification test data is
maintained by Vishay Dale and is available upon request.
Lot traceability and identification data is maintained by
Vishay Dale for five years.
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: RLR07C3001FRR36 (preferred part numbering format)
MIL STYLE LEAD MATERIAL RESISTANCE
VALUE
TOLERANCE
CODE
FAILURE
RATE PACKAGING SPECIAL
RLR05
RLR07
RLR20
RLR32
C = solderable /
weldable
3 digit
significant
figure,
followed by
a multiplier
Use “R” for
values < 100
1R00 = 1
3302 = 33 k
1005 = 10 M
F = ± 1 %
G = ± 2 %
M = 1.0 %/1000 h
P = 0.1 %/1000 h
R = 0.01 %/1000 h
S = 0.001 %/1000 h
B14 = tin / lead, bulk
BSL = tin / lead, bulk,
single lot date code
R36 = tin/lead,
T/R (full, except 32’s)
R64 = tin / lead,
T/R (full; 32’s only)
RE6 = tin / lead,
T/R (1000 pieces)
RSL = tin / lead, T/R,
single lot date code
Blank = standard
(dash number)
(up to 3 digits)
From 1 to 999
as applicable
1 = hot solder
dip (32’s)
11 = hot solder
dip (20’s)
19 = hot solder
dip (05’s)
23 = hot solder
dip (07’s)
Historical Part Number Example: RLR07C3001FR (will continue to be accepted)
RLR07 C 3001 F R R36
MIL STYLE LEAD MATERIAL RESISTANCE VALUE TOLERANCE CODE FAILURE RATE PACKAGING
VISHAY DALE MODEL A B C (Max.) D E
ERL05 0.150 ± 0.020
(3.81 ± 0.51)
0.066 ± 0.008
(1.68 ± 0.21)
0.187
(4.75)
0.016 ± 0.002
(0.41 ± 0.05)
1.25 ± 0.266
(31.75 ± 6.76)
ERL07 0.250 + 0.031 - 0.046
(6.35 + 0.79 - 1.17)
0.090 ± 0.008
(2.29 ± 0.21)
0.300
(7.62)
0.025 ± 0.002
(0.64 ± 0.05)
1.50 ± 0.125
(38.10 ± 3.18)
ERL20 0.375 ± 0.041
(9.53 ± 1.04)
0.138 ± 0.023
(3.51 ± 0.58)
0.450
(11.43)
0.032 ± 0.002
(0.81 ± 0.05)
1.50 ± 0.125
(38.10 ± 3.18)
ERL32 0.562 ± 0.031
(14.27 ± 0.79)
0.190 ± 0.015
(4.83 ± 0.38)
0.625
(15.87)
0.032 + 0.002 - 0.001
(0.81 + 0.05 - 0.03)
1.50 ± 0.125
(38.10 ± 3.18)
ERL62 0.562 + 0.031 - 0.042
(14.27 + 0.79 - 1.07)
0.230 ± 0.015
(5.84 ± 0.38)
0.650
(16.51)
0.032 + 0.002 - 0.001
(0.81 + 0.05 - 0.03)
1.50 ± 0.125
(38.10 ± 3.18)
A
D
B
E (1)
C
(Max.)
MATERIAL SPECIFICATIONS
Element Vacuum-deposited nickel-chrome alloy
Core Fire-cleaned high purity ceramic
Encapsulation Specially formulated epoxy compound
Termination
Standard lead material is solder-coated
copper. Solderable and weldable per
MIL-STD-1276, Type C.
CAGE CODE: 91637
R7 001R36LR 3FRC0
VISHAY. \ \\\ \\ RATED POWER IN 0/. / \\ \ \ fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
ERL (Military RLR)
www.vishay.com Vishay Dale
Revision: 13-Oct-2020 3Document Number: 31023
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
0
20
40
60
80
100
120
APPLIED POWER IN W
HEAT RISE (°C ABOVE AMBIENT)
0 0.125 0.25 0.375 0.5 0.625 0.75 0.875 1 1.125
THERMAL RESISTANCE
ERL32
ERL20
ERL07
ERL05
AMBIENT TEMPERATURE IN °C
DERATING
RATED POWER IN %
70
0
20
40
60
80
100
120
- 65 - 50 - 25 0 25 50 75 100 125 150 175 200
MARKING (per MIL-PRF-39017)
Tolerance: F = 1 %, G = 2 %
Value = three significant figures and multiplier
J = JAN (Joint Army - Navy) brand
RLR05: (3 lines) RLR07: (4 lines)
210A 3-digit date code and lot code 214AJ 3-digit date code, lot code and JAN
1002 Value RLR7C Style (“0” omitted) and lead material
FSJD Tolerance, failure rate, JAN and manufacturer’s code 1300G Value and tolerance
RD Failure rate and manufacturer’s code
RLR20, RLR32: (4 lines)
91637 CAGE code
RLR20C Style and lead material
4993FR Value, tolerance and failure rate
1225AJ 4-digit date code, lot code and JAN
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.8976
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 1.423
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.0939
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.8976
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 1.423
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.0939
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.8976
RES 56K OHM 2% 1/8W AXIAL
Available Quantity: 0
Unit Price: 1.423
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 10.4916
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 12.5982
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.12304
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.9988
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 12.5982
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.12304
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.12304
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.9988
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 10.4916
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 12.5982
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.12304
RES 56K OHM 2% 1W AXIAL
Available Quantity: 0
Unit Price: 4.9988
RES 57.6 OHM 1% 1/4W AXIAL
Available Quantity: 0
Unit Price: 2.7155
RES 57.6 OHM 1% 1/4W AXIAL
Available Quantity: 0
Unit Price: 2.8941
RES 57.6 OHM 1% 1/4W AXIAL
Available Quantity: 0
Unit Price: 0.54592
RES 57.6 OHM 1% 1/4W AXIAL
Available Quantity: 0
Unit Price: 0.78994
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.2195
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.6465
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 1.5048
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.2195
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 4.6465
RES 57.6 OHM 1% 1/8W AXIAL
Available Quantity: 0
Unit Price: 1.5048