Q-150K Series Datasheet by Qualtek

Ions Complillll Excellent flame-retardant. heat shrinkable polyvinylidsnce fluoride tubing lor reliably protects solderjoints, terminals and connectors lrorn most industrial fluids, 0......
Property Test Method Typical Data
Tensile Strength ASTM D 2671 > 30 MPa
Ultimate Elongation ASTM D 2671 > 150%
Flammability VW-1 Pass
Volume Resistance IEC 93 >10 Ω.cm
Copper Stability 180°C, 168 hrs. Pass
Copper Corrosion 180°C, 168 hrs. No Corrosion
www.Qualtekusa.com
Q-150K
150°C , BLACK, MODIFIED THIN WALL FLEXIBLE PVDF TUBING
SHRINK RATIO 2:1
Features/Applications
applications requiring high temperature performance, outstanding abrasion and
cut-through resistance or superior chemical and solvent resistant properties. It
solvents and chemicals.
HEAT SHRINK THIN WALL TUBING Qualtek Electronics
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
Operating temperature: -55°C to +150°C
Minimum shrink temperature: 135°C
Full recovery temperature: 150°C
Approval: UL VW-1, File No. E245010
Meets: SAE-AMS-DTL-23053/18
Standard colors: Black, Clear
RoHS Compliant
HEAT SHRINK THIN WALL TUBING
Technical Data
Product Dimensions
Size As Supplied
(mm)
After Recovered
(mm)
Tubing
Shape
Standard
Packaging
Inch mm
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Wall
Thickness
(min.)
Standard
Spool
*(SS)
(Meter)
Cut to Length Pcs.
*(QB)
Qty per bag
6” 48”
3/64 1.2 1.2 0.6 0.26 Round 200 32 25
1/16 1.6 1.6 0.8 0.26 Round 200 28 25
3/32 2.4 2.4 1.2 0.26 Round 200 24 25
1/8 3.2 3.2 1.6 0.26 Round 100 20 25
3/16 4.8 4.8 2.4 0.26 Round 100 16 25
1/4 6.4 6.4 3.2 0.26 Round 100 12 25
3/8 9.5 9.5 4.8 0.30 Flat 50 8 25
1/2 12.7 12.7 6.4 0.30 Flat 50 45
14
Product Dimensions
Q150K-100