221002-01 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Qua te E ectronics Corp.
NOTES:
1. CORDAGE: SPT-1, 18AWG / 2C, UNSHIELDED,
NA COLOR CODE, TEMP. RATING 60°C,
RATING: 125V 10A, JACKET: COLOR BLACK
2. PLUG: 1-15P POLARIZED
3. OTHER END: SPLIT 2”, STRIP 5/8”
4. APPROVALS: UL, cUL
5. ROHS COMPLIANT
108” ±
2”
5/8”
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 221002-01
Description: POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.ZHANG
06-08-04 06-08-04 JJH / 06-08-04
UNIT: in REV. B
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
2
13
2”
0”

Products related to this Datasheet

CORD 18AWG 1-15P POLRZD - CBL 9'
Available Quantity: 647
Unit Price: 7.88