5133 Datasheet by Pomona Electronics

C6 * 1* mm 7
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are sub
ject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 5133
Test Lead Replaceable
Micro Tip
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For “Where to Buy” information, visit the Pomo
na web site at
www.pomonaelectronics.com
Rev:
100
D1094213
Page
1
of
1
FEATURES:
Dog Leg is flexible to maintain contact with test points
Sharp point pierces surface contamination
Used on
Pomona Model numbers
5689A, 5144,
5677B
RATINGS:
Operating Voltage:
Hands free
usage
in controlled v
oltage environments:
600
Vrms
maximum.
For CE compliance
: not
intended for hand
-
held use at voltage
s
above
33
Vrms/
70
Vdc.
Current:
5 Amps
MATERIALS:
Stainless Steel tip, sleeve nickel plated brass Alloy 360, ½ hard
ORDERING INFORMATION:
Model 5133
Par
ts are packaged 10 per bag