4969/4970 Model Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona ECTRONICS c€
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Spe
cifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model
4969 & 4970
BNC (Female & Male) To
20 AWG Leads
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360 Technical Assistance: 800
-
241
-
2060
For “Where to Buy” information, visit the Pomona web sit
e at www.pomonaelectronics.com
Page
1
of
1
Rev
: 100
D109
4293
FEATURES:
Breakout quickly converts a BNC cable to flying leads
Lead ends can be attached to terminal strips or customized
BNC connector is molded directly to the wire for pull strength durability an
d dust and moisture
resistance
BNC center contact is gold plated Beryllium Copper for corrosion resistance, low contact resistance and
long insertion life
Black lead is connected to BNC shell, red lead to BNC center contact
MATERIALS:
BNC: Nickel plated b
rass
Center Contact: Gold plated Beryllium Copper
Wire: 20 AWG, PVC
Marking: “POMONA 4969” or “POMONA 4970”
RATINGS:
Operating Voltage: 500 VRMS
Operating Temperature: +55°C (+131°F) Max.
ORDERING INFORMATION: Model 4969 or 4970
BNC
breakouts with banana plugs, spade lugs, alligators and Minigrabber test clips are also available
*Custom lengths are available, contact Pomona Technical support: 800
-241-
2060 (Technicalsupport@pomonatest.com)

Products related to this Datasheet

TEST LEAD BNC TO WIRE LEADS 5.9"
Available Quantity: 448
Unit Price: 20.06
TEST LEAD BNC TO WIRE LEADS 48"
Available Quantity: 156
Unit Price: 22.87
TEST LEAD BNC TO WIRE LEADS 5.9"
Available Quantity: 0
Unit Price: 15.71
TEST LEAD BNC TO WIRE LEADS 18"
Available Quantity: 0
Unit Price: 22.87125