TS-UP Series Datasheet by Panasonic Electronic Components

Aluminum Electrolytic c Panason TS-UP Series l Campacf rpase and industrial applications I 2 and 3 p e l 20mm [an 9 applications Ra|ed Working Vintage, 250 VDC 350 ~ Operaiing Temperaiure, ~ “35°C -25 ~ Nominai Capaenance, ~ 6500on 33 ~ Capaciianee Teieranoe. 1 20% Dissipaiien Faster Working Voiiage [V] 15 25 as so E3 020 Hz‘ +20%) Max D F (m 50 40 as so 25 Fereapaeiianee vaiues > aaoooiiF. add me vaiue uf "5‘2" ”5 “7;, 0°” Leakage Curreni avcv (pAi max. after 5 mmuies, C = Capactlance in pF. v = WV Riviiie Curran Mummers quuenc VH1) 50 50 «mag» sun ii iii Rippie cm Marianne-1pm rm» iaaiunwv a 93 a as i n i as i be i is Témvevalure i‘C\ am we fiU‘C 545% imasnwv a 75 n s i n i 2 i 25 N Muiliphei in is M i 5 Endurance, 3000 hours‘ at +85°C With maxlmum specified ripple current (see page 4) '2000 huurs for 20mm length sizes “use arlemperalme riov‘ecuvrenl mummiers may iimil Me lnlhe hams specified mi lnemaximum operaling lemperalme Part Number System RoHS compl El El |:||:| E EDD |_:_| El; amiss. 5mm avallabl Senes Capacitance cm cm A S‘andavdRa‘mgs x Ex‘endedCVRalmgs Dime“, Terminalstyle L anmtenalhRamas pierneier Code prenx Lengiii aoreiiie 22 a sea: 40mm 2 Volvagecofle 25 E Ecos 63mm 2 ic is iv in ii m 2A 2c 2D 2E 2v 2r 26 25 2w 30 p i5 25 35 50 63 an ion 16D zoo 250 350 aes Am) 420 450 35 E Dimensions in millimeters VDOiU i CHLM‘EDald 2Pin Meuniin 5: le - g y El |:I 1.2 max i an max 3 Pin Mouniirig Siyie - (Optionaii |=l |=l ' L'Z max T M max Fin Dimensions 14
Aluminum Electrolytic Capacitors
Compact size for general purpose and industrial applications
2 and 3 pin versions available
20mm lengths for low profile applications
**Use of temperature ripple current multipliers may limit life to the hours specified for the maximum operating temperature.
Part Number System
Diameter Code
22 B
25 C
30 D
35 E
*2000 hours for 20mm length sizes
Diameter
Endurance:
3CV (µA) max. after 5 minutes; C = Capacitance in µF, V = WV
Dimensions in millimeters
3000 hours* at +85°C with maximum specified ripple current (see page 4)
Dissipation Factor:
(120 Hz, +20°C)
Leakage Current:
Ripple Current Multipliers:
TS-UP Series 85°C, 3000 hours
Nominal Capacitance: 120 ~ 68000µF
Rated Working Voltage:
Operating Temperature:
16 ~ 250 VDC
-40 ~ +85°C
Capacitance Tolerance:
14
± 20%
350 ~ 450 VDC
-25 ~ +85°C
33 ~ 820µF
Workin
g
Volta
g
e
[
V
]
:
Max. D.F. (%):
16
50 25 20
160 ~ 450
15
(rated cap. [µF] - 33000 )
1000
For capacitance values > 33000µF, add the value of:
25
40
35
35
50
30
63 80 100
20
Fre
q
uenc
y(
Hz
)
:
16~100WV:
50
160~450WV:
0.93
0.75
0.95
0.8
1.0
1.0 1.2
1.08
1.25
1.15
1.4
Ri
pp
le Current Ambient Tem
p
erature Factors*
*
45°C
1.5
60°C70°C85°CTem
p
erature
(
°C
)
:
Multi
p
lier: 1.0 1.3 1.4
1.05
60 100~120 500 1k 10k
T
L+2 max. D+1 max.
Circuit Board Mounting Holes
10.0±0.1
Ø2.0±0.1
Ø2.0±0.1
4.75±0.1
Ø2.5 min.
3.3±0.1
T
L+2 max. D+1 max.
10.0±0.1
2 x Ø2.0±0.1
Circuit Board Mounting Holes
2 Pin Mounting Style
3 Pin Mounting Style
(Optional)
Pin Dimensions
E C E C P
Capacitance
Code
Series
Code
2S2G2T2V2E2D2C2A1K1J1H1V1E
25 35 50 63 80 100 160 200 250 350 385 400 420
Voltage Code
1C
16
2W
450
Terminal Style
ECEC
ECOS
Prefix Length # of Pins
4.0mm
6.3mm
2
2
RoHS compliant PVC sleeve and top
plate is standard. PET sleeve is
available without top plate.
Suffix
A
X
L
Standard Ratings
Extended CV Ratings
20mm Length Ratings
RoHS
Compliant
4mm Length: Standard on 2 Pin, Available on 3 Pin Mounting Styles
6.3±1.0
1.5±0.2
2.0 max. 0.8 +0.2
-0.1
6.3mm Length: Available on 2 Pin Mounting Style Only
Top of Capacitor Body
4.0±0.5
1.5±0.2
2.0 max. 0.8+0.2
-0.1
3.5 4.0
Panasonic Sue (mm) MaxESTRC (A 3) 2w; ESR (n‘ max.)
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
4700 22 x 20 1.60 1.84 0.159 0.135
22 x 25 1.77 2.04 0.159 0.135
6800 22 x 25 2.57 2.96 0.110 0.093
25 x 20 1.80 2.07 0.110 0.093
8200 22 x 25 3.10 3.57 0.091 0.077
10000 22 x 30 3.78 4.35 0.075 0.063
25 x 25 3.78 4.35 0.075 0.063
30 x 20 2.40 2.76 0.083 0.070
12000 22 x 30 4.52 5.20 0.062 0.053
25 x 25 4.52 5.20 0.062 0.053
15000 22 x 35 5.26 6.05 0.053 0.045
25 x 30 5.26 6.05 0.053 0.045
35 x 20 3.20 3.68 0.055 0.047
18000 22 x 40 5.57 6.41 0.046 0.039
25 x 30 5.57 6.41 0.046 0.039
22000 22 x 45 6.10 7.02 0.038 0.032
25 x 35 6.10 7.02 0.038 0.032
30 x 30 6.10 7.02 0.038 0.032
27000 25 x 45 6.31 7.26 0.031 0.026
30 x 35 6.31 7.26 0.031 0.026
33000 25 x 50 6.84 7.87 0.025 0.021
30 x 40 6.84 7.87 0.025 0.021
35 x 30 6.84 7.87 0.025 0.021
39000 30 x 45 6.94 7.98 0.021 0.018
35 x 35 6.94 7.98 0.021 0.018
47000 30 x 50 7.47 8.59 0.019 0.017
35 x 40 7.47 8.59 0.021 0.019
56000 35 x 45 8.73 10.04 0.019 0.018
68000 35 x 50 9.05 10.41 0.018 0.017
3300 22 x 20 1.60 1.84 0.176 0.141
22 x 25 1.68 1.93 0.161 0.129
4700 22 x 25 2.39 2.75 0.113 0.090
25 x 20 1.80 2.07 0.123 0.099
5600 22 x 25 2.86 3.29 0.095 0.076
6800 22 x 30 3.47 3.99 0.078 0.062
25 x 25 3.47 3.99 0.078 0.062
30 x 20 2.30 2.65 0.078 0.062
8200 22 x 30 3.57 4.11 0.065 0.052
25 x 25 3.57 4.11 0.065 0.052
10000 22 x 35 3.78 4.35 0.058 0.046
25 x 30 3.78 4.35 0.058 0.046
30 x 25 3.78 4.35 0.058 0.046
35 x 20 2.70 3.11 0.061 0.049
12000 22 x 40 4.10 4.72 0.048 0.039
25 x 35 4.10 4.72 0.048 0.039
30 x 30 4.10 4.72 0.048 0.039
15000 22 x 50 4.63 5.32 0.039 0.031
25 x 40 4.63 5.32 0.039 0.031
30 x 30 4.63 5.32 0.039 0.031
18000 25 x 45 5.47 6.29 0.035 0.028
30 x 35 5.47 6.29 0.035 0.028
22000 25 x 50 6.10 7.02 0.029 0.023
30 x 40 6.10 7.02 0.029 0.023
27000 30 x 45 6.21 7.14 0.023 0.019
35 x 35 6.21 7.14 0.025 0.020
33000 30 x 50 6.84 7.87 0.020 0.017
35 x 40 6.84 7.87 0.020 0.017
39000 35 x 45 7.36 8.46 0.019 0.017
47000 35 x 50 8.00 9.20 0.017 0.015
ECEC1CP223CA
ECEC1CP223DA
ECEC1CP273CA
ECEC1CP153BA
ECEC1CP153EL
ECEC1CP183BA
ECEC1CP183CA
ECEC1EP123CA
ECEC1EP123DA
ECEC1EP472BA
ECOS1EP153CA
ECOS1EP123BA ECEC1EP123BA
ECEC1EP103BA
ECOS1EP103CA
ECOS1EP103DA
ECEC1EP103CA
ECEC1EP103DA
ECOS1EP103BA
ECOS1CP333CA
ECOS1CP333DA
ECEC1EP822BA
ECEC1EP822CA
ECOS1EP332BL
ECOS1EP332BA
ECOS1EP682CA
ECEC1CP393DA
ECEC1EP103EL
15
ECOS1EP473EA
ECOS1EP393EA
ECOS1EP223CA
ECOS1EP223DA
ECOS1EP273DA
ECOS1EP273EA
ECOS1EP333DA
ECOS1EP333EA
ECOS1CP683EA
ECOS1CP563EA
ECOS1CP473EA
ECOS1CP473DA
ECEC1CP153CA
ECEC1CP103BA
ECEC1CP123CA
ECOS1CP223BA
ECOS1CP123CA
ECOS1CP153EL
ECOS1CP183BA
ECOS1CP183CA
ECEC1CP223BA
ECOS1EP562BA
ECEC1EP223DA
ECOS1EP153DA
ECOS1EP682DL
ECOS1EP822BA
ECOS1EP822CA
ECEC1EP183CA
ECEC1EP682DL
ECEC1EP223CA
ECOS1EP103EL
ECEC1EP183DA
ECEC1EP273DA
ECOS1EP183DA
ECOS1EP123CA
ECOS1EP123DA
ECOS1EP153BA ECEC1EP153BA
ECEC1EP153CA
ECOS1EP183CA
ECEC1EP153DA
ECOS1CP273CA
ECOS1EP682BA
25 VDC Working, 32 VDC Surge
ECEC1CP473DA
ECEC1CP393EAECOS1CP393EA
ECOS1CP393DA
ECOS1CP273DA
ECOS1CP333EA
ECEC1EP472CL
ECEC1EP273EA
ECEC1EP333DA
ECEC1EP333EA
ECEC1EP393EA
ECEC1EP473EA
ECOS1CP223DA
ECEC1CP472BL
ECEC1CP472BA
ECEC1CP682BA
ECEC1CP682CL
ECEC1CP123BA
ECEC1CP103CA
ECEC1CP103DL
16 VDC Working, 20 VDC Surge
ECOS1CP223CA
ECOS1CP153CA
ECOS1CP103CA
ECOS1CP103DL
ECOS1CP123BA
ECOS1CP153BA
ECOS1CP682BA
ECOS1CP822BA
ECOS1CP472BL
ECOS1CP472BA
ECOS1CP103BA
20°C ESR (, max.)
Part numbers shown with 2 pins
Max 85°C R.C. (Arms)
ECEC1CP822BA
ECOS1CP682CL
ECOS1EP472BA
ECOS1EP472CL
6.3mm Length Terminal
Panasonic Part Number (By Terminal Length)
4.0mm Length Terminal
Size (mm)
D x L
ECEC1EP562BA
ECEC1EP682BA
ECEC1EP682CA
ECEC1EP332BL
ECEC1EP332BA
ECEC1CP273DA
ECEC1CP683EA
ECEC1CP563EA
ECEC1CP473EA
ECEC1CP333EA
ECEC1CP333DA
ECEC1CP333CA
Panasonic Sue (mm)
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
2200 22 x 20 1.40 1.61 0.181 0.136
22 x 25 1.52 1.75 0.166 0.124
3300 22 x 25 2.29 2.63 0.111 0.083
25 x 20 1.70 1.96 0.121 0.090
3900 22 x 25 2.71 3.12 0.094 0.070
4700 22 x 30 3.26 3.75 0.078 0.058
25 x 25 3.26 3.75 0.078 0.058
30 x 20 2.00 2.30 0.088 0.066
5600 22 x 30 3.36 3.86 0.080 0.060
25 x 25 3.36 3.86 0.080 0.060
6800 22 x 35 3.68 4.23 0.066 0.049
25 x 30 3.68 4.23 0.066 0.049
35 x 20 2.40 2.76 0.071 0.053
8200 22 x 40 4.00 4.60 0.057 0.042
25 x 35 4.00 4.60 0.057 0.042
10000 22 x 45 4.42 5.08 0.050 0.037
25 x 40 4.42 5.08 0.050 0.037
30 x 30 4.42 5.08 0.050 0.037
35 x 25 4.42 5.08 0.050 0.037
12000 25 x 45 5.05 5.81 0.044 0.033
30 x 35 5.05 5.81 0.044 0.033
35 x 30 5.05 5.81 0.044 0.033
15000 25 x 50 5.57 6.41 0.036 0.027
30 x 40 5.57 6.41 0.036 0.027
35 x 30 5.57 6.41 0.036 0.027
18000 30 x 45 5.68 6.53 0.030 0.023
35 x 35 5.68 6.53 0.030 0.023
22000 30 x 50 6.10 7.02 0.026 0.020
35 x 40 6.10 7.02 0.026 0.020
27000 35 x 45 6.84 7.87 0.021 0.017
33000 35 x 50 7.15 8.22 0.018 0.014
1500 22 x 20 1.20 1.38 0.254 0.191
22 x 25 1.24 1.43 0.221 0.166
2200 22 x 25 1.82 2.09 0.151 0.113
25 x 20 1.40 1.61 0.173 0.130
2700 22 x 25 2.23 2.56 0.123 0.092
3300 22 x 30 2.73 3.14 0.100 0.075
25 x 25 2.73 3.14 0.100 0.075
30 x 20 1.70 1.96 0.116 0.087
3900 22 x 30 2.75 3.16 0.085 0.064
25 x 25 2.75 3.16 0.085 0.064
4700 22 x 35 3.03 3.48 0.071 0.053
25 x 30 3.03 3.48 0.071 0.053
30 x 25 3.03 3.48 0.071 0.053
35 x 20 2.10 2.42 0.081 0.061
5600 22 x 40 3.42 3.93 0.059 0.044
25 x 35 3.42 3.93 0.059 0.044
30 x 30 3.42 3.93 0.059 0.044
6800 22 x 50 3.85 4.43 0.049 0.037
25 x 40 3.85 4.43 0.049 0.037
30 x 30 3.85 4.43 0.049 0.037
8200 25 x 45 4.41 5.07 0.040 0.030
30 x 35 4.41 5.07 0.040 0.030
10000 25 x 50 4.97 5.72 0.036 0.027
30 x 40 4.97 5.72 0.036 0.027
35 x 30 4.97 5.72 0.036 0.027
12000 30 x 45 5.58 6.42 0.032 0.024
35 x 35 5.58 6.42 0.032 0.024
15000 30 x 50 6.44 7.41 0.028 0.021
35 x 40 6.44 7.41 0.028 0.021
18000 35 x 45 6.94 7.98 0.023 0.018
22000 35 x 50 7.57 8.71 0.021 0.017
ECOS1VP222BL ECEC1VP222BL
ECOS1VP222BA ECEC1VP222BA
ECEC1HP223EA
ECEC1HP123EA
ECEC1HP153DA
ECEC1HP153EA
ECEC1HP183EA
ECEC1HP103CA
ECEC1HP103DA
ECEC1HP103EA
ECEC1HP123DA
ECEC1HP682CA
ECEC1HP682DA
ECEC1HP822CA
ECEC1HP822DA
ECOS1HP183EA
ECOS1HP223EA
ECEC1HP472BA
ECEC1HP472CA
ECEC1HP472DA
ECEC1HP472EL
ECEC1HP562BA
ECEC1HP562CA
ECEC1HP562DA
ECEC1HP682BA
ECOS1HP123DA
ECOS1HP123EA
ECOS1HP153DA
ECOS1HP153EA
ECOS1VP153CA
ECOS1HP822DA
ECOS1HP103CA
ECOS1HP103DA
ECOS1HP682BA
ECOS1HP682CA
ECOS1HP682DA
ECOS1HP822CA
ECOS1HP272BA
ECOS1HP472BA
ECEC1VP153DA
ECOS1HP222BA
ECOS1VP333EA
ECOS1VP153DA
ECOS1VP153EA
ECOS1VP183DA
ECOS1VP183EA
ECEC1VP273EA
ECEC1VP153EA
ECEC1VP183EA
ECEC1VP123DA
ECEC1VP123CA
ECEC1VP123EA
ECEC1VP153CA
ECOS1VP103EA
ECOS1VP123DA
ECOS1VP123EA
ECOS1VP123CA
ECOS1VP822CA
ECOS1VP103BA
ECOS1VP103CA
ECOS1VP103DA
ECOS1HP332CA
ECOS1HP332DL
ECOS1HP392BA
ECOS1HP562CA
ECOS1HP392CA
ECOS1HP472CA
ECOS1HP472DA
ECOS1HP472EL
ECOS1HP562BA
ECOS1HP562DA
ECOS1HP103EA
Max 85°C R.C. (Arms)20°C ESR (, max.)
ECOS1VP822BA
ECOS1HP332BA
ECOS1HP152BA
ECOS1VP332BA
ECOS1VP332CL
Panasonic Part Number (By Terminal Length)
ECEC1VP333EA
ECEC1HP152BL
50 VDC Working, 63 VDC Surge
ECOS1HP152BL
ECEC1HP222BA
ECEC1HP152BA
ECOS1HP222CL
ECOS1VP472CA
ECOS1VP472DL
ECOS1VP562BA
ECEC1VP822BA
ECEC1VP822CA
ECEC1VP103BA
ECEC1VP103CA
Part numbers shown with 2 pins
6.3mm Length Terminal
ECEC1VP332BA
ECOS1VP682EL ECEC1VP682EL
ECEC1VP562BA
ECOS1VP562CA
ECOS1VP682BA
ECOS1VP682CA
ECEC1VP562CA
D x L
ECEC1HP272BA
ECEC1HP332BA
ECOS1VP392BA
ECOS1VP472BA
ECOS1VP273EA
Size (mm)
ECEC1VP332CL
ECEC1VP682CA
35 VDC Working, 44 VDC Surge (continued)
ECEC1VP103DA
ECEC1VP103EA
ECEC1VP392BA
ECEC1VP472BA
ECEC1VP472CA
ECEC1VP472DL
ECEC1VP682BA
ECEC1VP223DA
ECEC1VP223EA
ECOS1VP223DA
ECOS1VP223EA
ECEC1VP183DA
4.0mm Length Terminal
ECEC1HP332DL
ECEC1HP392BA
ECEC1HP392CA
ECEC1HP222CL
ECEC1HP332CA
16
Panasonic Sue (mm)
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
1000 22 x 20 1.20 1.38 0.381 0.286
22 x 25 1.20 1.38 0.332 0.249
1500 22 x 25 1.72 1.98 0.221 0.166
25 x 20 1.30 1.50 0.254 0.191
1800 22 x 25 2.06 2.37 0.184 0.138
2200 22 x 30 2.52 2.90 0.151 0.113
25 x 25 2.52 2.90 0.151 0.113
30 x 20 1.50 1.73 0.173 0.130
2700 22 x 35 3.73 4.29 0.123 0.092
25 x 30 3.73 4.29 0.123 0.092
3300 22 x 40 4.10 4.72 0.105 0.079
25 x 30 4.10 4.72 0.105 0.079
30 x 25 4.10 4.72 0.105 0.079
35 x 20 1.70 1.96 0.126 0.094
3900 22 x 45 4.44 5.11 0.098 0.073
25 x 35 4.44 5.11 0.098 0.073
30 x 30 4.44 5.11 0.098 0.073
4700 22 x 50 4.86 5.59 0.081 0.061
25 x 40 4.86 5.59 0.081 0.061
30 x 30 4.86 5.59 0.081 0.061
35 x 25 4.86 5.59 0.081 0.061
5600 25 x 45 5.36 6.16 0.068 0.051
30 x 35 5.36 6.16 0.068 0.051
35 x 30 5.36 6.16 0.068 0.051
6800 25 x 50 5.84 6.72 0.061 0.046
30 x 40 5.84 6.72 0.061 0.046
35 x 30 5.84 6.72 0.061 0.046
8200 30 x 45 6.00 6.90 0.051 0.038
35 x 35 6.00 6.90 0.051 0.038
10000 35 x 40 6.52 7.50 0.041 0.033
12000 35 x 50 7.15 8.22 0.035 0.028
680 22 x 20 1.00 1.15 0.439 0.329
22 x 25 1.02 1.17 0.390 0.293
1000 22 x 25 1.51 1.74 0.265 0.199
25 x 20 1.20 1.38 0.298 0.224
1200 22 x 25 1.81 2.08 0.221 0.166
1500 22 x 30 2.26 2.60 0.177 0.133
25 x 25 2.26 2.60 0.177 0.133
30 x 20 1.40 1.61 0.199 0.149
1800 22 x 35 2.52 2.90 0.147 0.111
25 x 30 2.52 2.90 0.147 0.111
2200 22 x 40 2.73 3.14 0.121 0.090
25 x 30 2.73 3.14 0.121 0.090
30 x 25 2.73 3.14 0.121 0.090
35 x 20 1.70 1.96 0.136 0.102
2700 22 x 45 2.78 3.20 0.098 0.074
25 x 35 2.78 3.20 0.098 0.074
30 x 30 2.78 3.20 0.098 0.074
3300 22 x 50 3.21 3.69 0.085 0.064
25 x 40 3.21 3.69 0.085 0.064
30 x 30 3.21 3.69 0.085 0.064
3900 25 x 45 3.59 4.13 0.077 0.057
30 x 35 3.59 4.13 0.077 0.057
4700 25 x 50 4.09 4.70 0.063 0.048
30 x 40 4.09 4.70 0.063 0.048
5600 30 x 45 4.55 5.23 0.056 0.042
35 x 35 4.55 5.23 0.056 0.042
6800 30 x 50 5.16 5.93 0.046 0.035
35 x 40 5.16 5.93 0.046 0.035
8200 35 x 50 5.83 6.70 0.038 0.029
ECOS1JP102BL ECEC1JP102BL
ECEC1JP123EA
ECEC1JP472EA
ECOS1KP102BA
ECOS1KP102CL
ECEC1KP102BA
ECEC1KP102CL
ECOS1JP123EA
ECEC1JP562CA
ECEC1JP562DA
ECEC1JP562EA
ECEC1JP103EA
ECOS1JP682EA
ECOS1JP822DA
ECOS1JP822EA
ECOS1JP103EA
ECEC1JP682EA
ECEC1JP822DA
ECOS1JP562EA
ECOS1JP682CA
ECOS1JP682DA
ECEC1JP822EA
ECEC1JP682CA
ECEC1JP682DA
ECEC1JP332EL
ECEC1JP472CA
ECEC1JP472DA
ECOS1JP472EA
ECOS1JP472CA
ECOS1JP472DA
ECEC1JP392BA
ECEC1JP392CA
ECEC1JP392DA
ECEC1JP472BA
ECOS1JP152BA
ECEC1JP222DL
ECEC1JP272BA
ECEC1JP272CA
ECOS1JP152CL
ECOS1JP332BA
ECOS1JP332CA
ECEC1JP332BA
ECEC1JP332CA
ECEC1JP182BA
ECEC1JP222BA
ECEC1JP152CL
ECEC1JP222CA
ECOS1JP182BA
63 VDC Working, 79 VDC Surge
ECOS1JP332EL
ECOS1JP392BA
ECOS1JP392CA
ECOS1JP392DA
ECOS1JP472BA
ECEC1JP332DA
ECOS1JP102BA
Part numbers shown with 2 pins
17
ECOS1KP152CA
ECOS1KP152DL
ECOS1KP182BA
ECOS1KP182CA
ECOS1KP222EL
ECOS1KP222DA
ECOS1KP222BA
ECOS1KP332CA
ECOS1KP222CA
ECOS1KP152BA
ECOS1JP222BA
ECOS1JP222CA
ECOS1JP222DL
ECOS1JP272BA
ECOS1JP272CA
ECOS1KP681BA
ECOS1JP562CA
ECOS1JP332DA
ECOS1JP562DA
ECOS1KP332BA
ECOS1KP272BA
ECOS1KP272CA
ECOS1KP272DA
ECEC1KP152CA
ECEC1KP152DL
ECEC1KP182BA
4.0mm Length Terminal
ECEC1KP272BA
ECEC1KP332BA
ECEC1KP332CA
ECEC1KP222BA
ECEC1KP222CA
ECEC1KP222DA
ECEC1KP222EL
ECEC1JP102BA
ECEC1JP152BA
Max 85°C R.C. (Arms)
6.3mm Length Terminal
D x L
Panasonic Part Number (By Terminal Length)
Size (mm) 20°C ESR (, max.)
ECEC1KP332DA
ECEC1KP392CA
ECEC1KP472DAECOS1KP472DA
ECOS1KP332DA
ECOS1KP392CA
ECEC1KP392DA
ECEC1KP472CA
ECOS1KP392DA
ECOS1KP472CA
ECEC1KP681BL
80 VDC Working, 100 VDC Surge
ECEC1KP681BA
ECEC1KP272DA
ECEC1KP122BA
ECEC1KP152BA
ECEC1KP272CA
ECEC1KP182CA
ECOS1KP681BL
ECOS1KP122BA
ECEC1KP682EA
ECEC1KP562EA
ECOS1KP562DA ECEC1KP562DA
ECOS1KP682DA ECEC1KP682DA
ECOS1KP562EA
ECEC1KP822EA
ECOS1KP682EA
ECOS1KP822EA
Panasonic Sue (mm) Max ns‘c R.C. [A D ‘ 4.0mm Lenglh Termmal
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
470 22 x 20 1.00 1.15 0.459 0.298
22 x 25 1.11 1.28 0.459 0.298
560 22 x 25 1.32 1.52 0.385 0.250
680 22 x 25 1.61 1.85 0.317 0.206
25 x 20 1.10 1.27 0.366 0.238
1000 22 x 30 1.96 2.25 0.216 0.140
25 x 25 1.96 2.25 0.216 0.140
30 x 20 1.20 1.38 0.249 0.162
1200 22 x 35 2.31 2.66 0.193 0.126
25 x 30 2.31 2.66 0.180 0.117
1500 22 x 40 2.57 2.96 0.155 0.101
25 x 30 2.57 2.96 0.155 0.101
30 x 25 2.57 2.96 0.155 0.101
35 x 20 1.50 1.73 0.177 0.115
1800 22 x 45 2.84 3.27 0.129 0.084
25 x 35 2.84 3.27 0.138 0.090
30 x 30 2.84 3.27 0.138 0.090
2200 22 x 50 3.14 3.61 0.121 0.078
25 x 40 3.14 3.61 0.121 0.078
30 x 30 3.14 3.61 0.121 0.078
35 x 25 3.14 3.61 0.121 0.078
2700 25 x 45 3.71 4.27 0.104 0.068
30 x 35 3.71 4.27 0.104 0.068
35 x 30 3.71 4.27 0.104 0.068
3300 25 x 50 4.06 4.67 0.090 0.059
30 x 40 4.06 4.67 0.090 0.059
3900 30 x 45 4.54 5.22 0.077 0.050
35 x 35 4.54 5.22 0.081 0.052
4700 30 x 50 5.13 5.90 0.071 0.049
35 x 40 5.13 5.90 0.071 0.049
5600 35 x 45 5.75 6.61 0.059 0.041
6800 35 x 50 6.60 7.59 0.049 0.037
220 22 x 25 0.91 1.27 0.829 0.414
270 22 x 25 1.19 1.67 0.675 0.338
330 22 x 25 1.45 2.03 0.553 0.276
390 22 x 25 1.62 2.27 0.468 0.234
25 x 25 1.62 2.27 0.468 0.234
470 22 x 30 2.11 2.95 0.423 0.212
25 x 25 2.11 2.95 0.423 0.212
560 22 x 35 2.25 3.15 0.355 0.178
25 x 25 2.25 3.15 0.355 0.178
680 22 x 40 2.50 3.50 0.293 0.146
25 x 30 2.50 3.50 0.293 0.146
30 x 25 2.50 3.50 0.293 0.146
820 22 x 45 2.75 3.85 0.263 0.131
25 x 35 2.75 3.85 0.263 0.131
30 x 30 2.75 3.85 0.263 0.131
1000 25 x 40 3.00 4.20 0.216 0.108
35 x 30 3.00 4.20 0.232 0.128
1200 25 x 50 3.25 4.55 0.207 0.114
30 x 35 3.25 4.55 0.207 0.114
35 x 30 3.25 4.55 0.207 0.114
1500 25 x 50 3.73 5.22 0.166 0.091
30 x 45 3.73 5.22 0.166 0.091
35 x 35 3.73 5.22 0.166 0.091
1800 30 x 50 4.20 5.88 0.138 0.083
35 x 35 4.20 5.88 0.138 0.083
2200 30 x 50 4.78 6.69 0.105 0.053
35 x 40 4.78 6.69 0.113 0.073
35 x 45 4.78 6.69 0.113 0.073
2700 35 x 50 5.45 7.63 0.092 0.060
ECOS2CP122DA ECEC2CP122DA
ECEC2CP102EA
ECEC2CP821CA
ECEC2CP821DA
ECEC2CP681CX
ECEC2CP681DA
ECEC2CP821BA
ECOS2CP122EA ECEC2CP122EA
ECOS2CP152CX ECEC2CP152CX
ECOS2CP152DA ECEC2CP152DA
ECOS2CP152EA ECEC2CP152EA
ECOS2CP182DA ECEC2CP182DA
ECOS2CP182EX ECEC2CP182EX
ECOS2CP222DX ECEC2CP222DX
ECOS2CP222EX ECEC2CP222EX
ECOS2CP222EA ECEC2CP222EA
ECOS2CP272EA
18
ECEC2CP272EA
ECEC2CP102CX
ECEC2CP122CA
ECEC2CP681BA
ECEC2CP471CA
ECEC2CP561BA
ECEC2CP561CXECOS2CP561CX
ECEC2CP221BA
ECEC2CP271BA
ECEC2CP331BA
ECEC2CP391BX
ECEC2CP391CA
ECEC2CP471BA
ECOS2CP821BA
ECOS2CP821CA
ECOS2CP681BA
ECOS2CP681CX
ECOS2CP681DA
ECOS2CP561BA
ECOS2CP821DA
ECOS2CP102CX
ECOS2CP122CA
ECOS2CP102EA
ECOS2CP471BA
ECOS2CP471CA
ECOS2CP391CA
ECOS2AP562EA
ECOS2AP682EA
ECOS2CP331BA
ECOS2CP391BX
ECEC2AP472DA
ECEC2AP472EA
ECEC2AP562EA
ECEC2AP682EA
ECEC2AP332CA
ECEC2AP332DA
ECEC2AP392DA
ECEC2AP392EA
D x L 6.3mm Length Terminal
ECOS2AP222DA
ECOS2AP182BA
ECOS2AP122BA
ECOS2AP122CA
ECOS2AP152BA
ECOS2AP222CA
ECOS2AP152DA
ECOS2CP271BA
ECOS2AP392DA
ECOS2AP392EA
ECOS2AP472DA
ECOS2AP472EA
ECOS2CP221BA
ECOS2AP152EL
160 VDC Working, 200 VDC Surge
Panasonic Part Number (By Terminal Length)
Size (mm) Max 85°C R.C. (
A
rms)20°C ESR (, max.)
ECOS2AP182CA
ECOS2AP182DA
ECOS2AP222EA
ECOS2AP272CA
ECOS2AP102BA
ECOS2AP102CA
ECOS2AP222BA
ECOS2AP152CA
ECOS2AP471BL
ECOS2AP471BA
ECOS2AP561BA
ECOS2AP681CL
100 VDC Working, 125 VDC Surge
ECOS2AP102DL
ECOS2AP681BA
4.0mm Length Terminal
Part numbers shown with 2 pins
ECEC2AP102DL
ECEC2AP471BL
ECOS2AP272DA
ECOS2AP272EA
ECOS2AP332CA
ECOS2AP332DA
ECEC2AP152CA
ECEC2AP152DA
ECEC2AP152EL
ECEC2AP182BA
ECEC2AP182CA
ECEC2AP182DA
ECEC2AP102CA
ECEC2AP222CA
ECEC2AP222DA
ECEC2AP222EA
ECEC2AP272CA
ECEC2AP272DA
ECEC2AP272EA
ECEC2AP561BA
ECEC2AP681BA
ECEC2AP681CL
ECEC2AP102BA
ECEC2AP122BA
ECEC2AP222BA
ECEC2AP471BA
ECEC2AP122CA
ECEC2AP152BA
Panasonic Sue (mm) Max ns‘c R.C. [A D ‘ 4.0mm Lenglh Termmal
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
150 22 x 20 0.65 0.91 1.326 0.597
22 x 25 0.71 0.99 1.216 0.547
220 22 x 25 1.04 1.46 0.829 0.373
25 x 20 0.87 1.22 0.904 0.407
270 22 x 25 1.41 1.97 0.614 0.276
330 22 x 25 1.56 2.18 0.553 0.249
30 x 20 1.00 1.40 0.603 0.271
390 22 x 30 1.68 2.35 0.468 0.210
25 x 25 1.68 2.35 0.468 0.210
470 22 x 35 1.85 2.59 0.388 0.175
25 x 30 1.85 2.59 0.388 0.175
35 x 20 1.30 1.82 0.459 0.206
560 22 x 40 2.43 3.40 0.326 0.147
25 x 30 2.43 3.40 0.326 0.147
30 x 25 2.43 3.40 0.326 0.147
680 22 x 45 2.68 3.75 0.268 0.121
25 x 35 2.68 3.75 0.268 0.121
30 x 30 2.68 3.75 0.268 0.121
820 25 x 45 2.93 4.10 0.222 0.100
30 x 30 2.93 4.10 0.222 0.100
30 x 35 2.93 4.10 0.222 0.100
35 x 25 2.93 4.10 0.222 0.100
1000 25 x 45 3.25 4.55 0.199 0.090
25 x 50 3.25 4.55 0.199 0.090
30 x 35 3.25 4.55 0.199 0.090
30 x 40 3.25 4.55 0.199 0.090
35 x 30 3.25 4.55 0.199 0.090
1200 30 x 40 3.50 4.90 0.166 0.075
30 x 45 3.50 4.90 0.166 0.075
35 x 30 3.50 4.90 0.166 0.075
35 x 35 3.50 4.90 0.166 0.075
1500 30 x 45 3.87 5.42 0.144 0.072
30 x 50 3.87 5.42 0.144 0.072
35 x 35 3.87 5.42 0.144 0.072
35 x 40 3.87 5.42 0.144 0.072
1800 30 x 50 4.32 6.05 0.120 0.060
35 x 40 4.32 6.05 0.120 0.060
35 x 45 4.32 6.05 0.120 0.060
2200 35 x 45 4.92 6.89 0.098 0.054
35 x 50 4.92 6.89 0.098 0.054
120 22 x 20 0.45 0.63 1.658 0.663
22 x 25 0.71 0.99 1.520 0.608
150 22 x 25 0.89 1.25 1.216 0.486
25 x 20 0.65 0.91 1.326 0.531
180 22 x 25 1.07 1.50 0.921 0.368
220 22 x 25 1.17 1.64 0.754 0.301
30 x 20 0.87 1.22 0.829 0.332
270 22 x 30 1.31 1.83 0.614 0.246
25 x 25 1.31 1.83 0.614 0.246
330 22 x 35 1.75 2.45 0.553 0.221
25 x 30 1.75 2.45 0.502 0.201
35 x 20 1.10 1.54 0.553 0.221
390 22 x 40 1.91 2.67 0.468 0.187
25 x 30 1.91 2.67 0.468 0.187
25 x 35 1.91 2.67 0.468 0.187
30 x 25 1.91 2.67 0.425 0.170
470 22 x 45 2.11 2.95 0.388 0.155
25 x 35 2.11 2.95 0.388 0.155
25 x 40 2.11 2.95 0.388 0.155
30 x 25 2.11 2.95 0.353 0.141
30 x 30 2.11 2.95 0.388 0.155
ECOS2DP152EX
ECEC2DP152DX
ECEC2DP152DA
ECEC2DP152EX
ECEC2DP122EX
ECEC2DP122EA
ECOS2DP152DX
ECOS2DP152DA
ECOS2DP122EA
ECOS2DP122EX
ECEC2DP102DA
ECEC2DP102EA
ECEC2DP122DX
ECEC2DP122DA
ECEC2DP821EA
ECEC2DP102CX
ECEC2DP102CA
ECEC2DP102DX
ECEC2DP681DA
ECEC2DP821CA
ECEC2DP821DX
ECEC2DP821DA
ECEC2DP221BA
ECEC2DP221CL
ECEC2DP271BA
ECEC2DP331BX
ECEC2DP331DL
ECEC2DP391BA
ECEC2DP391CA
ECEC2DP471BA
ECEC2DP471CA
ECOS2DP102EA
ECOS2DP122DX
ECOS2DP122DA
ECOS2DP102CX
ECOS2DP102CA
ECOS2DP102DX
ECOS2DP102DA
ECOS2DP821CA
ECOS2DP821DX
ECOS2DP821DA
ECOS2DP821EA
ECOS2DP561DA
ECOS2DP681BA
ECOS2DP681CA
ECOS2DP681DA
ECOS2DP471CA
ECOS2DP471EL
ECOS2DP561BA
ECOS2DP561CX
ECOS2DP331DL
ECOS2DP391BA
ECOS2DP391CA
ECOS2DP471BA
Size (mm) Max 85°C R.C. (
A
rms)20°C ESR (, max.) Panasonic Part Number (By Terminal Length)
D x L 6.3mm Length Terminal
ECEC2EP331CA
4.0mm Length Terminal
ECOS2EP271CA ECEC2EP271CA
ECOS2EP331BA ECEC2EP331BA
ECOS2EP331CA
ECOS2EP331EL ECEC2EP331EL
ECOS2EP471DA ECEC2EP471DA
ECOS2EP391BA ECEC2EP391BA
ECOS2DP221BA
ECOS2DP221CL
ECOS2DP271BA
ECEC2EP151CL
ECOS2EP391CX
ECEC2EP391DA
ECOS2EP471CA ECEC2EP471CA
ECOS2EP471DX ECEC2EP471DX
ECEC2EP391CX
ECOS2EP391CA ECEC2EP391CA
ECOS2EP391DA
ECOS2EP471BA ECEC2EP471BA
ECEC2EP471CXECOS2EP471CX
ECOS2DP151BL
ECOS2DP151BA
ECOS2EP121BL
ECOS2EP121BA
ECOS2DP222EX
ECOS2DP222EA
Part numbers shown with 2 pins
ECOS2DP331BX
250 VDC Working, 300 VDC Surge
ECEC2EP181BA
ECEC2EP221BX
ECEC2EP221DL
ECOS2DP152EA
ECOS2DP182DX
ECOS2DP182EX
ECOS2DP182EA
ECEC2EP121BL
ECEC2EP151BA
ECEC2EP121BA
ECEC2EP271BA
ECOS2EP151BA
19
ECOS2EP221BX
ECOS2EP221DL
ECOS2EP271BA
ECOS2EP151CL
ECOS2EP181BA
200 VDC Working, 250 VDC Surge
ECEC2DP182DX
ECEC2DP471EL
ECEC2DP561BA
ECEC2DP151BL
ECEC2DP151BA
ECEC2DP152EA
ECEC2DP222EX
ECEC2DP222EA
ECEC2DP561CX
ECEC2DP561DA
ECEC2DP681BA
ECEC2DP681CA
ECEC2DP182EX
ECEC2DP182EA
Panasonic ‘ 4.0mm Lenglh Termmal
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
560 25 x 40 2.25 3.15 0.326 0.130
25 x 45 2.25 3.15 0.326 0.130
30 x 30 2.25 3.15 0.326 0.130
30 x 35 2.25 3.15 0.326 0.130
35 x 25 2.25 3.15 0.326 0.130
680 25 x 45 2.50 3.50 0.268 0.107
25 x 50 2.50 3.50 0.268 0.107
30 x 35 2.50 3.50 0.268 0.107
30 x 40 2.50 3.50 0.268 0.107
35 x 30 2.50 3.50 0.268 0.107
820 30 x 40 2.50 3.50 0.222 0.089
30 x 45 2.77 3.88 0.222 0.089
35 x 30 2.77 3.88 0.222 0.089
35 x 35 2.77 3.88 0.243 0.109
1000 30 x 45 3.32 4.65 0.182 0.073
30 x 50 3.32 4.65 0.199 0.090
35 x 35 3.32 4.65 0.199 0.090
35 x 40 3.32 4.65 0.199 0.099
1200 35 x 40 3.53 4.94 0.166 0.083
35 x 45 3.53 4.94 0.166 0.083
1500 35 x 50 4.04 5.66 0.133 0.066
82 22 x 25 0.83 1.16 2.022 0.708
100 22 x 30 0.91 1.27 1.658 0.580
120 22 x 30 1.00 1.40 1.382 0.484
25 x 25 1.00 1.40 1.382 0.484
150 22 x 35 1.12 1.57 1.105 0.387
25 x 25 1.12 1.57 1.105 0.387
25 x 30 1.12 1.57 1.105 0.387
30 x 25 1.12 1.57 1.105 0.387
180 22 x 40 1.22 1.71 0.921 0.322
25 x 30 1.22 1.71 0.921 0.322
25 x 35 1.22 1.71 0.921 0.322
30 x 25 1.22 1.71 0.921 0.322
220 22 x 45 1.44 2.02 0.754 0.264
25 x 40 1.44 2.02 0.754 0.264
30 x 25 1.44 2.02 0.754 0.264
30 x 30 1.44 2.02 0.754 0.264
35 x 25 1.44 2.02 0.754 0.264
270 25 x 40 1.66 2.32 0.614 0.215
30 x 30 1.66 2.32 0.614 0.215
30 x 35 1.66 2.32 0.614 0.215
35 x 25 1.66 2.32 0.614 0.215
35 x 30 1.66 2.32 0.614 0.215
330 25 x 50 1.88 2.63 0.502 0.176
30 x 35 1.88 2.63 0.502 0.176
30 x 40 1.88 2.63 0.502 0.176
35 x 30 1.88 2.63 0.502 0.176
390 25 x 50 2.06 2.88 0.425 0.149
30 x 40 2.06 2.88 0.425 0.149
30 x 45 2.06 2.88 0.468 0.164
35 x 30 2.06 2.88 0.425 0.149
35 x 35 2.06 2.88 0.425 0.149
470 30 x 50 2.40 3.36 0.388 0.136
35 x 35 2.40 3.36 0.353 0.123
35 x 40 2.40 3.36 0.353 0.123
560 30 x 50 2.60 3.64 0.326 0.114
35 x 40 2.60 3.64 0.296 0.104
35 x 45 2.60 3.64 0.296 0.104
680 35 x 45 2.96 4.14 0.293 0.117
35 x 50 2.96 4.14 0.293 0.117
820 35 x 50 3.55 4.97 0.243 0.097 ECOS2VP821EX ECEC2VP821EX
ECOS2VP681EX ECEC2VP681EX
ECOS2VP681EA ECEC2VP681EA
ECOS2VP561EX ECEC2VP561EX
ECOS2VP561EA ECEC2VP561EA
ECOS2VP471EA ECEC2VP471EA
ECOS2VP561DX ECEC2VP561DX
ECOS2VP471DA ECEC2VP471DA
ECOS2VP471EX ECEC2VP471EX
ECOS2VP391EX ECEC2VP391EX
ECOS2VP391EA ECEC2VP391EA
ECOS2VP391DX ECEC2VP391DX
ECOS2VP391DA ECEC2VP391DA
D x L
250 VDC Working, 300 VDC Surge (continued)
ECOS2VP331DX
ECOS2VP331DA
ECOS2VP331EA
ECEC2VP271EA
ECEC2VP331CA
ECEC2VP331DX
Size (mm) Max 85°C R.C. (Arms)20°C ESR (, max.) Panasonic Part Number (By Terminal Length)
ECOS2VP221CA
ECEC2VP331EA
ECOS2VP391CX ECEC2VP391CX
ECEC2VP151CA
350 VDC Working, 400 VDC Surge
ECEC2VP151CX
ECOS2VP221DA
ECOS2VP181CX
ECEC2VP331DA
ECOS2VP221DX
ECOS2VP271EA
ECOS2VP331CA
20
ECOS2VP151BA
ECOS2VP151CA
ECOS2VP151DA
ECOS2VP181BA
ECOS2VP181CA
ECOS2EP102EA
ECOS2EP122EX
ECOS2VP101BA
ECOS2VP121BA
ECOS2VP151CX
ECOS2VP121CA
Part numbers shown with 2 pins
4.0mm Length Terminal
6.3mm Length Terminal
ECOS2EP561CA
ECOS2EP681DA
ECOS2EP681EA
ECOS2EP561DX
ECOS2EP561DA
ECOS2EP561EA
ECOS2VP181DA
ECOS2VP221BA
ECOS2EP102DA
ECOS2EP102EX
ECOS2EP821EX
ECOS2EP821EA
ECOS2EP821DX
ECOS2EP681CA
ECOS2EP681CX
ECOS2EP681DX
ECOS2EP561CX ECEC2EP561CX
ECEC2EP561EA
ECEC2EP681CX
ECEC2EP102DX
ECEC2EP681EA
ECEC2EP821DX
ECEC2EP821DA
ECEC2EP561DX
ECEC2EP561DA
ECEC2EP561CA
ECEC2EP821EX
ECEC2EP681CA
ECEC2EP681DX
ECEC2EP102DA
ECOS2EP102DX
ECOS2EP122EA
ECOS2EP152EA
ECOS2EP821DA
ECEC2EP681DA
ECEC2VP181BA
ECEC2VP181CX
ECEC2VP181CA
ECEC2EP122EA
ECEC2EP152EA
ECEC2VP151DA
ECEC2VP181DA
ECOS2VP271EX
ECEC2VP221BA
ECEC2VP221CA
ECEC2VP221DX
ECEC2VP221DA
ECEC2VP221EA
ECEC2VP271CX
ECEC2VP271DX
ECOS2VP221EA
ECEC2EP102EA
ECEC2EP122EX
ECOS2VP271CX
ECOS2VP271DX
ECOS2VP271DA
ECOS2VP820BA
ECEC2EP821EA
ECEC2VP101BA
ECEC2VP121BA
ECEC2VP121CA
ECEC2VP151BA
ECEC2VP820BA
ECEC2VP271DA
ECEC2VP271EX
ECEC2EP102EX
Panasonic Sue (mm) Max ns‘c R.C. [A D ‘ 4.0mm Lenglh Termmal
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
68 22 x 25 0.76 1.06 2.438 0.853
25 x 20 0.35 0.49 2.926 1.024
82 22 x 25 0.83 1.16 2.022 0.708
100 22 x 30 0.92 1.29 1.658 0.580
25 x 25 0.92 1.29 1.658 0.580
120 22 x 35 1.02 1.43 1.382 0.553
25 x 30 1.02 1.43 1.382 0.553
150 22 x 40 1.16 1.62 1.105 0.442
25 x 30 1.16 1.62 1.105 0.442
30 x 25 1.16 1.62 1.105 0.442
180 22 x 45 1.44 2.02 0.921 0.368
25 x 35 1.44 2.02 0.921 0.368
30 x 30 1.44 2.02 0.921 0.368
220 22 x 50 1.49 2.09 0.829 0.373
25 x 40 1.49 2.09 0.829 0.373
30 x 30 1.49 2.09 0.829 0.373
270 25 x 45 1.67 2.34 0.675 0.304
30 x 35 1.67 2.34 0.675 0.304
35 x 30 1.67 2.34 0.675 0.304
330 30 x 40 1.90 2.66 0.553 0.249
35 x 35 1.90 2.66 0.553 0.249
390 30 x 45 2.13 2.98 0.468 0.210
35 x 40 2.13 2.98 0.468 0.210
470 30 x 50 2.39 3.35 0.388 0.175
35 x 45 2.39 3.35 0.388 0.175
560 35 x 50 2.69 3.77 0.326 0.147
47 22 x 20 0.25 0.35 3.527 1.235
22 x 25 0.47 0.66 3.527 1.235
68 22 x 25 0.69 0.97 2.438 0.853
25 x 20 0.35 0.49 2.926 1.024
82 22 x 25 0.83 1.16 2.022 0.708
100 22 x 30 0.92 1.29 1.658 0.580
25 x 25 0.92 1.29 1.658 0.580
30 x 20 0.47 0.66 1.989 0.696
120 22 x 35 1.02 1.43 1.382 0.484
25 x 25 1.02 1.43 1.382 0.484
150 22 x 40 1.16 1.62 1.105 0.387
25 x 30 1.16 1.62 1.105 0.387
30 x 25 1.16 1.62 1.105 0.387
35 x 20 0.60 0.84 1.326 0.464
180 22 x 45 1.44 2.02 0.921 0.322
25 x 30 1.44 2.02 0.921 0.322
25 x 35 1.44 2.02 0.921 0.322
220 22 x 50 1.49 2.09 0.754 0.264
25 x 40 1.49 2.09 0.754 0.264
30 x 30 1.49 2.09 0.754 0.264
270 25 x 45 1.67 2.34 0.675 0.236
30 x 35 1.67 2.34 0.675 0.236
35 x 30 1.67 2.34 0.675 0.236
330 30 x 40 1.90 2.66 0.553 0.193
35 x 30 1.90 2.66 0.553 0.193
35 x 35 1.90 2.66 0.553 0.193
390 30 x 45 2.13 2.98 0.468 0.164
35 x 35 2.13 2.98 0.468 0.164
35 x 40 2.13 2.98 0.468 0.164
470 35 x 40 2.39 3.35 0.388 0.136
35 x 45 2.39 3.35 0.388 0.136
560 35 x 45 2.69 3.77 0.326 0.114
35 x 50 2.69 3.77 0.326 0.114
680 35 x 50 3.00 4.20 0.268 0.094
ECOS2GP101BA ECEC2GP101BA
ECOS2TP181BA
ECOS2TP680BA
ECOS2TP680CL
ECOS2TP820BA
ECEC2TP680BA
ECEC2TP680CL
21
ECOS2GP101CA ECEC2GP101CA
ECOS2GP101DL ECEC2GP101DL
ECOS2GP121BA
ECEC2TP471DA
ECEC2TP471EA
ECEC2TP331EA
ECEC2TP391DA
ECEC2TP391EA
ECEC2TP271EA
ECEC2TP331DA
ECEC2TP271CA
ECEC2TP271DA
ECEC2TP181DA
ECOS2TP471EA
ECOS2TP561EA
ECOS2TP151DA
ECEC2TP221BA
ECEC2TP221CA
ECEC2TP221DA
ECEC2TP561EA
ECEC2TP151CA
ECEC2TP151DA
ECEC2TP181BA
ECEC2TP181CA
ECEC2GP151CA
ECOS2GP151BA ECEC2GP151BA
ECOS2TP391DA
ECOS2TP391EA
ECOS2TP471DA
ECOS2GP121CX ECEC2GP121CX
ECEC2GP121BA
ECOS2TP221CA
ECOS2TP221DA
ECOS2GP151DA ECEC2GP151DA
ECOS2TP271CA
ECOS2TP271DA
ECOS2TP271EA
ECOS2GP151CA
ECOS2TP331DA
ECOS2TP331EA
ECEC2GP151EL
ECOS2TP181CA
ECOS2TP181DA
ECOS2GP181BA ECEC2GP181BA
400 VDC Working, 450 VDC Surge
ECOS2GP470BL
ECOS2GP470BA
ECOS2GP151EL
ECOS2TP221BA
ECOS2GP181CX ECEC2GP181CX
ECOS2GP181CA ECEC2GP181CA
ECOS2TP151CA
ECOS2GP820BA
ECOS2GP221BA ECEC2GP221BA
Panasonic Part Number (By Terminal Length)
D x L 6.3mm Length Terminal 4.0mm Length Terminal
ECOS2TP151BA
ECEC2GP221CA
ECOS2GP221DA ECEC2GP221DA
ECOS2GP271CA ECEC2GP271CA
ECOS2GP680BA
ECOS2GP271DA ECEC2GP271DA
ECEC2GP271EA
ECOS2GP331DA ECEC2GP331DA
ECOS2GP221CA
ECEC2GP331EX
ECOS2GP271EA
ECEC2GP331EA
ECOS2GP331EX
ECOS2GP391EA ECEC2GP391EA
ECOS2GP471EX ECEC2GP471EX
ECOS2GP391DA ECEC2GP391DA
ECOS2GP391EX ECEC2GP391EX
ECOS2GP331EA
Max 85°C R.C. (
A
rms)20°C ESR (, max.)
Part numbers shown with 2 pins
Size (mm)
ECOS2GP471EA ECEC2GP471EA
ECOS2GP561EA ECEC2GP561EA
ECOS2GP681EX ECEC2GP681EX
ECOS2GP561EX ECEC2GP561EX
385 VDC Working, 435 VDC Surge
ECEC2TP820BA
ECOS2TP121BA
ECOS2TP121CA
ECOS2TP101BA
ECOS2TP101CA
ECEC2TP101BA
ECEC2TP101CA
ECEC2GP470BL
ECEC2GP470BA
ECEC2TP151BA
ECEC2TP121BA
ECEC2TP121CA
ECEC2GP680BA
ECEC2GP680CL
ECEC2GP820BA
ECOS2GP680CL
Panasonic Sue (mm) Max ns‘c R.C. [A D ‘ 4.0mm Lenglh Termmal
Aluminum Electrolytic Capacitors
TS-UP Standard Ratings (continued)
Cap.
(µF) 120Hz 10kHz~ 120Hz 20kHz
82 22 x 30 0.83 1.16 2.426 0.849
100 22 x 30 0.92 1.29 1.989 0.696
25 x 25 0.92 1.29 1.989 0.696
120 22 x 35 1.02 1.43 1.658 0.580
25 x 30 1.02 1.43 1.658 0.580
150 22 x 40 1.16 1.62 1.326 0.464
25 x 30 1.16 1.62 1.326 0.464
30 x 25 1.16 1.62 1.326 0.464
180 22 x 45 1.44 2.02 1.105 0.387
25 x 35 1.44 2.02 1.105 0.387
30 x 30 1.44 2.02 1.105 0.387
220 25 x 45 1.49 2.09 0.904 0.316
30 x 30 1.49 2.09 0.904 0.316
35 x 25 1.49 2.09 0.904 0.316
270 25 x 50 1.67 2.34 0.737 0.258
30 x 35 1.67 2.34 0.737 0.258
35 x 30 1.67 2.34 0.737 0.258
330 30 x 45 1.90 2.66 0.603 0.211
35 x 35 1.90 2.66 0.603 0.211
390 30 x 50 2.13 2.98 0.510 0.179
35 x 40 2.13 2.98 0.510 0.179
470 35 x 45 2.39 3.35 0.423 0.148
560 35 x 50 2.69 3.77 0.355 0.124
33 22 x 20 0.20 0.28 6.028 2.411
22 x 25 0.41 0.57 6.028 2.411
47 22 x 25 0.59 0.83 4.233 1.693
25 x 20 0.29 0.41 4.233 1.693
56 22 x 25 0.70 0.98 2.960 1.184
68 30 x 20 0.38 0.53 2.926 1.170
82 22 x 30 0.83 1.16 2.022 0.809
25 x 25 0.83 1.16 2.022 0.809
100 22 x 35 0.93 1.30 1.658 0.663
35 x 20 0.52 0.73 1.989 0.796
120 22 x 40 1.04 1.46 1.382 0.553
25 x 30 1.04 1.46 1.382 0.553
30 x 25 1.04 1.46 1.382 0.553
150 22 x 50 1.19 1.67 1.105 0.442
25 x 40 1.19 1.67 1.105 0.442
30 x 30 1.19 1.67 1.105 0.442
180 25 x 40 1.35 1.89 0.921 0.368
25 x 45 1.35 1.89 0.921 0.368
30 x 30 1.35 1.89 0.921 0.368
30 x 35 1.35 1.89 0.921 0.368
35 x 25 1.35 1.89 0.921 0.368
220 25 x 45 1.55 2.17 0.754 0.301
25 x 50 1.55 2.17 0.754 0.301
30 x 35 1.55 2.17 0.754 0.301
30 x 40 1.55 2.17 0.754 0.301
35 x 30 1.55 2.17 0.754 0.301
270 30 x 45 1.78 2.49 0.675 0.270
35 x 30 1.78 2.49 0.614 0.246
270 35 x 35 1.78 2.49 0.675 0.270
330 30 x 50 2.01 2.81 0.553 0.249
35 x 35 2.01 2.81 0.553 0.221
35 x 40 2.01 2.81 0.553 0.249
390 35 x 45 2.24 3.14 0.510 0.255
470 35 x 45 2.53 3.54 0.423 0.233
35 x 50 2.53 3.54 0.423 0.233
ECOS2WP471EX ECEC2WP471EX
ECOS2WP471EA ECEC2WP471EA
ECOS2WP331EA ECEC2WP331EA
ECOS2WP391EA ECEC2WP391EA
ECOS2WP331DA ECEC2WP331DA
ECOS2WP331EX ECEC2WP331EX
ECOS2WP271EX ECEC2WP271EX
ECOS2WP271EA ECEC2WP271EA
ECOS2WP221EA ECEC2WP221EA
ECOS2WP271DA ECEC2WP271DA
ECOS2WP221DX ECEC2WP221DX
ECOS2WP221DA ECEC2WP221DA
ECOS2WP221CX ECEC2WP221CX
ECOS2WP221CA ECEC2WP221CA
ECEC2WP181DX
ECOS2WP181DA ECEC2WP181DA
ECOS2WP181EA ECEC2WP181EA
ECOS2WP330BA
ECEC2WP330BL
ECEC2WP330BA
450 VDC Working, 500 VDC Surge
ECEC2SP391EA
ECEC2SP471EA
ECEC2SP561EA
ECOS2WP330BL
ECOS2SP391EA
ECEC2SP271EA
ECEC2SP331DA
ECEC2SP331EA
ECEC2SP391DA
ECOS2SP151DA
ECOS2SP181BA
ECOS2SP181CA
ECOS2SP181DA
ECEC2SP151DA
ECEC2SP181BA
ECEC2SP181CA
ECOS2SP391DA
ECOS2SP331EA
ECOS2SP331DA
ECOS2SP221CA
ECOS2SP221DA
ECOS2SP271EA
ECOS2SP271DA
22
ECOS2WP101BA
ECOS2WP101EL
ECOS2WP121BA
ECOS2WP121CA
ECOS2WP121DA
ECOS2WP151BA
ECEC2WP121DA
ECOS2WP151CA ECEC2WP151CA
ECOS2SP221EA
ECOS2SP271CA
ECOS2SP561EA
ECOS2SP471EA
ECOS2WP470BA
ECEC2WP820CA
ECOS2WP470CL ECEC2WP470CL
ECEC2WP470BA
ECOS2SP151CA
ECOS2SP151BA
ECOS2SP121CA
ECOS2SP101CA
Part numbers shown with 2 pins
Panasonic Part Number (By Terminal Length)
6.3mm Length Terminal
ECOS2SP121BA
ECOS2SP820BA
420 VDC Working, 470 VDC Surge
ECOS2SP101BA
ECEC2SP820BA
ECOS2WP560BA
ECEC2WP121BA
ECEC2WP121CA
ECEC2SP121CA
ECEC2SP151BA
ECEC2WP101EL
ECEC2WP560BA
ECEC2WP680DL
ECEC2SP181DA
ECEC2SP221CA
ECEC2SP151CA
ECEC2WP151BA
ECOS2WP151DA ECEC2WP151DA
ECEC2SP121BA
D x L 4.0mm Length Terminal
Size (mm) Max 85°C R.C. (
A
rms)20°C ESR (, max.)
ECEC2WP181CX
ECEC2WP181CA
ECEC2SP101BA
ECEC2SP101CA
ECEC2WP820BA
ECEC2WP101BA
ECEC2SP221DA
ECEC2SP221EA
ECEC2SP271CA
ECEC2SP271DA
ECOS2WP181CA
ECOS2WP181DX
ECOS2WP680DL
ECOS2WP820BA
ECOS2WP820CA
ECOS2WP181CX