BU-25, BU-25C Datasheet by Mueller Electric Co

View All Related Products | Download PDF Datasheet
MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-25 Series
(Small Automotive Clip, Steel)
The BU-25 series are small, steel automotive clips. Compatible with Mueller
BU-26 PVC insulators.
Overall length 3” (76.2mm), overall width 0.65” (17mm), overall height
0.94” (24mm), maximum jaw spread = 0.75” (19mm)
Connects to wire up to 10 AWG via crimp or included 8-32 screw
connection.
Material: BU-25 Zinc-plated steel
BU-25X Stainless-steel, including hardware
Ratings: Current 40 Amps
The BU-25 is sold under the following models:
BU-25 Zinc-plated steel clip
BU-25-DZZZ Zinc-plated steel clip, screw separate
BU-25X Stainless-steel clip
RoHS 3 compliant

Products related to this Datasheet

HD CLIP STEEL NON-INSULATED 40A
Available Quantity: 3,578
Unit Price: 2.04
HD CLIP COPPER NON-INSULATED 75A
Available Quantity: 1,236
Unit Price: 5.69