PC Quick-Fit Terminals Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Underwriters Labnralories, Inc. Recngnized Compnnent Prngram — n UL File Number E201546 UL me number E20154s has been assigned to Keysmne E‘ectmnms‘ “Qumk-Flt' (ermma‘s memm pages 52-54) mamanng vewgnmon by Underwriters Labovatnnes Inc matmay are m cumpnance with mew cumpnnem pvoyam. Underwriters Labovatnnes Inc cnmponent pmgvam assures mat "Qumk-FK' (ermma‘s meex me mmensmnal and pervonuance quunemems unne Naunnal Elewmax Manulamuers Assnmatmn spenmcatmn numhev NEMA2»1982-(1988) and UL310 L 4 GM. Ill). Imfll‘l m "all ‘257 .flzfl (5”) Km; TIVI P‘ZIE ME (I 1) Ilia. IZII .nzz (.flu) Hm; Tm Male 1152 (13) Ilia. WT. ififi 17 M |:| CAT. llfl. MATElllll MTG. NIILES 49m .nzn ( an) Bun, Tm Hale I103 my ma BAT. Ill). ll TIIIBK JLA "r g .—.1 4 BAT. N0. IATEIIIAL ITS. IIDLES BAT. Ill). MATEllAl m llllLES BAT. Ill). IATEIIIAL MTG. IlflLES 1236 um 1.5m) mm Tm Plate 006 my ma Izls-s‘l' nzn (5m Buss, fin Plate ME (I 1) Ilia. IBII5 nzn 1.5m) arm Tm Plan: ma (1 z) Ilia 1211 031ml) mm Tm Plate 05111.10 ma Izla-s‘l' 032 (any Buss, fin Plate 052 (I 3) Ilia. nuns 0311.30) arm Tm Plan: .nsz (13)|lia KExETmE
CAT. NO. MATERIAL MTG. HOLES
4905 .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
4909 .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
CAT. NO. MATERIAL MTG. HOLES
1286-ST .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
1213-ST .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
CAT. NO. MATERIAL MTG. HOLES
1286 .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
1213 .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
CAT. NO. MATERIAL MTG. HOLES
4900 .020 (.50) Brass, Tin Plate .043 (1.1) Dia.
CAT. NO. MATERIAL MTG. HOLE
1267 .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
1211 .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
Underwriters Laboratories, Inc.
Recognized Component Program
UL File Number E201546
UL file number E201546 has been assigned to
Keystone Electronics Quick-Fit terminals
(Refer to pages 52-54) indicating recognition by
Underwriters Laboratories Inc. that they are in compliance
with their component program.
Underwriters Laboratories Inc. component program
assures that Quick-Fit terminals meet the dimensional
and performance requirements of the National Electrical
Manufacturers Association specification number
NEMA2-1982-(1988) and UL310.
PC QUICK-FIT TERMINALS
58
PC QUICK-FIT MALE TERMINALS
CAT. NO. MATERIAL MTG. HOLES
4903 .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
4906 .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
CAT. NO. MATERIAL MTG. HOLES
4904 .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
4907 .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
.187 (4.8) TAB.187 (4.8) TAB .187 (4.8) TAB
.110 (2.8) TAB
.205 (5.2) TAB .205 (5.2) TAB
.187 (4.8) TAB
STURDI-MOUNT
STURDI-MOUNT
STURDI-MOUNT
.125 [3.2]
.205 [5.2]
.150 [3.8]
.500
[12.7]
.250 [6.4]
.200 [5.1]
.045 [1.14]
.050 [1.27]
.070 [1.80] DIA.
.140 [3.6]
.510
[13.0]
.050 [1.27]
.045 [1.14] .200 [5.1]
.250 [6.4]
.205 [5.2]
.125 [3.2]
.120
[3.1]
REF.
.281 [7.15]
.070 [1.80] DIA.
.250 [6.4]
.570
[14.5]
.187 [4.8]
.256 [6.5]
.177 [4.5] .040 [1.00]
.080 [2.1]
.416
[10.6]
.125 [3.2]
DIA.
.051 [1.30]
.187 [4.8]
.200 [5.1]
.150 [3.8]
.125 [3.2]
.050 [1.27]
.045 [1.14]
.055 [1.40] DIA.
.250 [6.4]
H
.156 [4.0]
.110 [2.8]
.062 [1.55]
.542
[13.8]
.280 [7.1]
.187 [4.8]
.050 [1.27]
.045 [1.14]
.048 [1.20] DIA.
.110 [2.8]
.285 [7.3]
.150 [3.8]
.057 [1.45]
.525 [13.4]
.048 [1.20]
DIA.
.045 [1.14]
.050 [1.27]
.200 [5.1]
.340 [8.7]
.187 [4.8]
.245 [6.2] .150 [3.8]
.120 [3.1]
.560 [14.2]
.045 [1.14]
.050 [1.27]
.200 [5.1]
.055
[1.40]
DIA.
CAT. NO. MATERIAL MTG. HOLES
1285-ST .020 (.50) Brass, Tin Plate .046 (1.2) Dia.
1212-ST .032 (.80) Brass, Tin Plate .052 (1.3) Dia.
.205 (5.2) TAB
.205 [5.2]
.250 [6.4] .150 [3.8]
.340 [8.7]
.560 [14.2]
.125 [3.2]
.200 [5.1]
.050 [1.27]
.045 [1.14]
.070 [1.80]
DIA.
.187 [4.8]
.120
[3.1]
REF.
.125 [3.2]
.200 [5.1]
.281 [7.15]
.140 [3.6]
.045 [1.14]
.050 [1.27]
.510
[13.0]
.055 [1.40] DIA.
.250 [6.4]
.110 (2.8) TAB
.110 (2.8) TAB A.187(4.8) TAB
CAT. NO. ANGLE CAT. NO.
4915 4918
4916 30° 4919
4917 60° 4920
.110 (2.8) & .187 (4.8) TAB
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
MATL MTG.
CAT. NO. H THICK HOLES
1285 .500 (12.7) .020 (.50) .046 (1.2) Dia.
1212 .500 (12.7) .032 (.80) .052 (1.3) Dia.
1216 .860 (21.8) .032 (.80) .052 (1.3) Dia.
Material: Brass, Tin Plate
Material: .020 (.50) Brass, Tin Plate
Mtg Holes: .046 (1.2) Dia.
M65.1 S3 p58r_11-2011 9/29/15 12:45 PM Page 58

Products related to this Datasheet

CONN QC TAB 0.187 SOLDER
Available Quantity: 196,469
Unit Price: 0.29
CONN QC TAB 0.110 SOLDER
Available Quantity: 117,070
Unit Price: 0.26
CONN QC TAB 0.187 SOLDER
Available Quantity: 77,249
Unit Price: 0.25
CONN QC TAB 0.187 SOLDER
Available Quantity: 77,269
Unit Price: 0.33
CONN QC TAB 0.187 SOLDER
Available Quantity: 74,950
Unit Price: 0.26
CONN QC TAB 0.187 SOLDER
Available Quantity: 67,853
Unit Price: 0.29
CONN QC TAB 0.110 SOLDER
Available Quantity: 52,106
Unit Price: 0.52
CONN QC TAB 0.110 SOLDER
Available Quantity: 25,465
Unit Price: 0.52
CONN QC TAB 0.110 SOLDER
Available Quantity: 2,562
Unit Price: 0.28
CONN QC TAB 0.187 SOLDER
Available Quantity: 21,451
Unit Price: 0.47
CONN QC TAB 0.205 SOLDER
Available Quantity: 17,783
Unit Price: 0.26
CONN QC TAB 0.187 SOLDER
Available Quantity: 10,097
Unit Price: 0.38
CONN QC TAB 0.205 SOLDER
Available Quantity: 9,548
Unit Price: 0.25
CONN QC TAB 0.187 SOLDER
Available Quantity: 7,726
Unit Price: 0.5
CONN QC TAB 0.205 SOLDER
Available Quantity: 5,008
Unit Price: 0.51
CONN QC TAB 0.187 SOLDER
Available Quantity: 4,290
Unit Price: 0.47
CONN QC TAB 0.205 SOLDER
Available Quantity: 3,669
Unit Price: 0.28
CONN QC TAB 0.205 SOLDER
Available Quantity: 2,610
Unit Price: 0.28
HEX STANDOFF #6-32 NYLON 7/8"
Available Quantity: 1,318
Unit Price: 0.87
CONN QC TAB 0.110 SOLDER
Available Quantity: 155
Unit Price: 0.47
TOOL HAND INSERTION FOR TERMINAL
Available Quantity: 6
Unit Price: 54.35
CONN QC TAB 0.187 SOLDER
Available Quantity: 0
Unit Price: 0.51
CONN QC TAB 0.205 SOLDER
Available Quantity: 0
Unit Price: 0.3675
CONN QC TAB 0.110 SOLDER
Available Quantity: 0
Unit Price: 0.26744
CONN QC TAB 0.110 SOLDER
Available Quantity: 0
Unit Price: 0.26744