Scored Turret Terminal Boards Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
L —————M] T _ I v I: + + V+zslsvasn+2szslsi7q 1i.oocoo..ooooo:.coono:.uoooo:.ooooo:j LFWWW..eououeuuo..uauonuuw H vi 4 P 093 (“51'“— : Ill-ll rll FEE I509I I507I I50:I EEE I52sI I527I I52:I FEE I5092 I5072 I50:z FEE I5090 I507a I50:a EEE I52ss I527a I52:a FEE I509: I507: I50:: EEE I529: I527: I52:: FEE I50s: I507: I50:: EEE I52s: I527: I52:: FEE l51l§ I5075 I50:5 —|:I— L Mum‘m‘m‘ I—L- ‘T‘ ‘f’ ‘f’ ‘f’ ’ on...can...oo.....oo.....oo.....o1] LELAQOJLOWL“. W5!“ —-0 msws LAL» Lg! GMT. FEE IsII:7 Ism7 Isne7 Isn77 Issa7 Isns7 GEE Is2:7 Is257 Is2a7 Is277 Is2s7 Is2s7 FEE Isms Isms Isms Isn7s Isms Isnss GEE Is2:a Is25s Is2as Is27s Is2ss Is2ss FEE IsII:s Isms Isnss Isn7s Isms Isnss FEE Is02s Is02s 15025 I505: I505:
SCORED TURRET TERMINAL BOARDS
140
SCORED TURRET TERMINAL BOARDS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
Cut your production cost by eliminating the tooling and setup charge usually applied to
non-standardized boards. Terminals are securely staked and tinned for easy soldering.
MATERIAL: Choice of either PBE or GEE.
PBE: Paper base electrical, MIL-1-24768/20, Type XP natural, Temp. 250°F (121°C) max.
GEE: Glass epoxy, MIL-I-24768/27, Type G-10, Temp. 300°F (155°C) max.
Terminals: Brass, ASTM-B16, Tin Plate, MIL-T-10727. Other platings can be furnished.
STANDARD TURRET TERMINAL BOARDS
.093 [2.36]
13.125 [333.4]
S
W
2.625 [66.7] 2.625 [66.7] 2.625 [66.7] 2.625 [66.7] 2.625 [66.7]
.375 [9.5] .375 [9.5]
.187 [4.8]
.120 [3.1] DIA.
W
VIEW SHOWING SCORING
SW
1.562 [39.7]
VIEW SHOWING SCORING
.218 [5.6]
.125 [3.2]
.250 [6.4] .062 [1.57]
1.562 [39.7] 1.562 [39.7]
1.562 [39.7] 1.562 [39.7]
7.812 [198.4]
W
.062 [1.57] DIA.
NO. OF CAT. CAT. CAT. CAT.
W S TERMS MATERIAL NO. NO. NO. NO.
.500 Single 25 PBE 15031 15091 15071 15041
(12.7) Row GEE 15231 15291 15271 15241
1.500 1.000 50 PBE 15032 15092 15072 15042
(38.1) (25.4) GEE 15232 15292 15272 15242
1.500 1.187 50 PBE 15036 15096 15076 15046
(38.1) (30.1) GEE 15236 15296 15276 15246
2.000 1.500 50 PBE 15033 15093 15073 15043
(50.8) (38.1) GEE 15233 15293 15273 15243
2.500 2.000 50 PBE 15034 15094 15074 15044
(63.5) (50.8) GEE 15234 15294 15274 15244
3.000 2.500 50 PBE 15035 15095 15075 15045
(76.2) (63.5) GEE 15235 15295 15275 15245
NO. OF CAT. CAT. CAT. CAT. CAT.
W S TERMS MATERIAL NO. NO. NO. NO. NO.
.312 Single 25 PBE 15021 15023 15025 15063 15053
(7.9) Row GEE 15221 15223 15225 15263 15253
.875 .500 50 PBE 15028 15029 15026 15064 15054
(22.2) (12.7) GEE 15228 15229 15226 15264 15254
1.000 .750 50 PBE 15022 15024 15030 15065 15056
(25.4) (19.1) GEE 15222 15224 15230 15265 15256
NO. OF CAT. CAT. CAT. CAT. CAT. CAT.
W S TERMS MATERIAL NO. NO. NO. NO. NO. NO.
.312 Single 25 PBE 15047 15057 15067 15077 15087 15097
(7.9) Row GEE 15247 15257 15267 15277 15287 15297
.875 .562 50 PBE 15048 15058 15068 15078 15088 15098
(22.2) (14.3) GEE 15248 15258 15268 15278 15288 15298
1.125 .812 50 PBE 15049 15059 15069 15079 15089 15099
(28.6) (20.6) GEE 15249 15259 15269 15279 15289 15299
S
W
1.937 [49.2]
.062 [1.57]
.156 [4.0] .312 [7.9]
.250 [6.4]
1.937 [49.2] 1.937 [49.2] 1.937 [49.2] 1.937 [49.2]
9.685 [246.0]
W
VIEW SHOWING SCORING
.144 [3.7] DIA.
1503 1509 1507 1545
1572 1573 1574 1575 1583 1559
1502 1562 1526 1512 1533
Hole thru
Hole thru
Choice of 5 Types of Terminals
Five sections SCORED for easy separation.
Mounting holes in each section.
Choice of 6 Types of Terminals
Five sections SCORED for easy separation.
Mounting holes in each section.
Choice of 4 Types of Terminals
Five sections SCORED for easy separation.
Mounting holes in each section.
MINIATURE TURRET TERMINAL BOARDS
MODIFICATIONS
Boards can be modified with other materials or terminals of your
choice. Marking can also be added. Quotations upon request.
144A

Products related to this Datasheet

TURRET BOARD 50POS 0.375" SINGLE
Available Quantity: 88
Unit Price: 44.46
TURRET BOARD 50POS 0.218" SINGLE
Available Quantity: 64
Unit Price: 39.56
TURRET BOARD 50POS 0.375" SINGLE
Available Quantity: 34
Unit Price: 49.39
TURRET BOARD 50POS 0.218" FORK
Available Quantity: 0
Unit Price: 33.5417
TURRET BOARD 50POS 0.218" FORK
Available Quantity: 0
Unit Price: 33.5417
TURRET BOARD 25POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 17.0916
TURRET BOARD 50POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 28.4733
TURRET BOARD 25POS 0.218" SINGLE
Available Quantity: 0
Unit Price: 17.646
TURRET BOARD 25POS 0.218" SINGLE
Available Quantity: 0
Unit Price: 16.489
TURRET BOARD 50POS 0.218" SINGLE
Available Quantity: 0
Unit Price: 28.5996
TURRET BOARD 25POS 0.218" FORK
Available Quantity: 0
Unit Price: 20.1475
TURRET BOARD 50POS 0.218" FORK
Available Quantity: 0
Unit Price: 36.1672
TURRET BOARD 50POS 0.218" SINGLE
Available Quantity: 0
Unit Price: 34.1595
TURRET BOARD 50POS 0.218" SINGLE
Available Quantity: 0
Unit Price: 28.1784
TURRET BOARD 50POS 0.218" FORK
Available Quantity: 0
Unit Price: 36.5882
TURRET BOARD 25POS 0.375" SINGLE
Available Quantity: 0
Unit Price: 18.1537
TURRET BOARD 50POS 0.375" SINGLE
Available Quantity: 0
Unit Price: 39.8737
TURRET BOARD 50POS 0.375" SINGLE
Available Quantity: 0
Unit Price: 40.8425
TURRET BOARD 50POS 0.375" SINGLE
Available Quantity: 0
Unit Price: 41.8674
TURRET BOARD 25POS 0.375" DUAL
Available Quantity: 0
Unit Price: 31.3515
TURRET BOARD 50POS 0.375" DUAL
Available Quantity: 0
Unit Price: 64.6402
TURRET BOARD 50POS 0.375" DUAL
Available Quantity: 0
Unit Price: 69.9332
TURRET BOARD 50POS 0.375" DUAL
Available Quantity: 0
Unit Price: 69.2595
TURRET BOARD 50POS 0.375" DUAL
Available Quantity: 0
Unit Price: 0
TURRET BOARD 50POS 0.375" DUAL
Available Quantity: 0
Unit Price: 68.5576
TURRET BOARD 25POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 17.8168
TURRET BOARD 50POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 31.7023
TURRET BOARD 50POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 31.7023
TURRET BOARD 50POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 31.7025
TURRET BOARD 50POS 0.25" SINGLE
Available Quantity: 0
Unit Price: 31.7025