Turret Terminals Datasheet by Keystone Electronics

|:| VP 41:1 D 3: m? AC1 «t k W flfi 7P 1 r % n 44 4 :1 -< a="" 1:".="" iii}.="" |.="" c".="" in.="" l="" mt.="" nd.="" |.="" i571-i="" “5‘="" 0.3")="" 1523-1="" ne="" {133)="" 1532-1="" wk="" h.951="" i571-2="" 1523-2="" 1532-2="" i571-3="" 1523-3="" 1532-3="" j}="" ['="" fl="" f="" ‘="" 1="" r="" i="" «1="" m="" «j="" m="" cai.="" iii.="" 1.="" 1593-1="" n51="" {1.31)="" 1573-1="" n51="" {1.3m="" 1502-1="" .1115="" {1.93)="" 1511—1="" .1115="" {1.93)="" 1501-1="" "73="" (195}="" 1593-1="" 1571-2="" 1502-2="" 1511—2="" 1501-2="" 1593-3="" 1571-3="" 1502-:="" 1511-0="" 1501-3="" «1="" fl="" m="" e“="" 4="" ¥="" ’1="" j="" cai.="" ill.="" 1="" 1591-1="" dbl="" (1.5”="" 1591-1="" bid="" (2.39)="" 1595-1="" 1193="" {135)="" 1:".="" iii].="" 1.="" 1595-1="" 15l7-1="" 115="" {31)="">
TURRET TERMINALS
142
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
TURRET TERMINALS
SINGLE, DOUBLE & TRIPLE TURRET
ORDERING INFORMATION
Single, double and triple turrets
Double-ended (feed-thru)
Split-type (fork)
Tubular (hollow)
Swage and thread mounting types available
Bright Tin plated for extended shelf life and
excellent solderability
Wide variety of sizes to suit space and wire
size requirements
STYLES
SPECIFICATIONS
MATERIAL: Brass - Per ASTM-B16, Bright Electro-Tin per MIL-T-10727 Type 1.
Other platings available upon request.
SPECIAL TERMINALS
Custom terminals can be manufactured to your specifications. Complete facilities available to meet your
production requirements. Quotations on special terminals furnished promptly upon receipt of sample,
sketch or print.
CUSTOM BUILT TERMINAL BOARDS
We are specialists in the assembly of terminals, eyelets, clips and special hardware. Quotations on special
terminal boards furnished promptly upon receipt of sample, sketch or print. Assembly service using
customer supplied materials also available. (Refer to pages 130-132 for standard terminal boards.)
STAKING TOOLS
For easy mounting of terminals to insulators and PC boards. Standard and
“special order” staking tools are available. Cat. No. “TLdesignates a tool
consisting of a TOP STAKING PUNCH and a BOTTOM ANVIL. Manufactured
from steel with zinc plate. Punch and anvil are precision machined and
hardened to insure long life. Refer to page 135.
CUSTOM BUILT STAKING TOOLS
Custom prototype and production staking tools can be furnished for Single-End,
Double-End, Fork Terminals, Extruded Lugs, Eyelets, Rivets, etc. Contact our
Engineering Department for details.
Keystone standardized terminals are available for various board thicknesses.
To specify a terminal, select the “CAT. NO. and “DASHED NUMBER” that corresponds with the board
thickness to be used.
DASH NUMBERS (Board Thicknesses)
-1 for .032 (.81) thick Board
-2 for .062 (1.57) thick Board
-3 for .093 (2.36) thick Board
-4 for .125 (3.2) thick Board
Example: 1503-1 for .032 (.81) thick Board
1503-2 for .062 (1.57) thick Board
1508 15721528 1520
1573 1502 1514
1532
1598 1527
1503
1587
THREADED TURRETS
1595
1593
1563
CAT. NO. 1563
Staking Tool No. TL-8Staking Tool No. TL-5Staking Tool No. TL-2Staking Tool No. TL-1Staking Tool No. TL-1
Staking Tool No. TL-8Staking Tool No. TL-2
L
.062 [1.57]
.047 [1.19]
.093 [2.36]
.040 [1.02]
.094 [2.39]
.063 [1.60]
.062 [1.57]
.093 [2.36
L
.093 [2.36]
L
.072 [1.83]
.104 [2.7]
.050 [1.27]
.187
[4.8]
.075 [1.90]
.078 [1.98]
L
.125 [3.2]
.187 [4.8]
.234
[6.0]
.145 [3.7]
.112 [2.9]
L
.062 [1.57]
.062 [1.57]
.094 [2.39]
L
.156 [4.0]
.093 [2.36]
L
.072 [1.83]
.186
[4.7]
.050 [1.27]
.125 [3.2]
.093 [2.36]
L
.219
[5.6]
.090 [2.29]
.281
[7.2]
.156 [4.0]
L
.109 [2.8]
.090 [2.29]
.125 [3.2]
.301
[7.7]
.090 [2.29]
L
.093 [2.36]
.484
[12.3]
.187 [4.8]
.145 [3.7]
L
.112 [2.9]
.156 [4.0]
.125 [3.2]
.093 [2.4]
DIA.
.043 [1.09]
DIA. THRU
4-40
THREAD
.125 [3.2]
HEX.
L
.187 [4.8]
.075 [1.9]
DIA.
2-56
THREAD
L
.360
[9.2]
4-40
THREAD
.145 [3.7]
DIA.
.187 [4.8]
HEX.
Staking Tool No. TL-1Staking Tool 1528-TL Staking Tool No.TL-1 Staking Tool No. TL-2 Staking Tool No. TL-8
CAT. NO. L
1528-1
.051 (1.30)
1528-2
.082 (2.08)
1528-3
.113 (2.8)
1528-4
.145 (3.6)
CAT. NO. L
1508-1
.053 (1.35)
1508-2
.084 (2.13)
1508-3
.115 (2.9)
1508-4
.147 (3.7)
CAT. NO. L
1572-1
.051 (1.30)
1572-2
.082 (2.08)
1572-3
.113 (2.8)
1572-4
.145 (3.6)
CAT. NO. L
1520-1
.078 (1.98)
1520-2
.109 (2.8)
1520-3
.141 (3.5)
1520-4
.172 (4.4)
CAT. NO. L
1532-1
.078 (1.98)
1532-2
.109 (2.8)
1532-3
.141 (3.5)
1532-4
.172 (4.4)
CAT. NO. L
1503-1
.078 (1.98)
1503-2
.109 (2.8)
1503-3
.141 (3.5)
1503-4
.172 (4.4)
CAT. NO. L
1514-1
.078 (1.98)
1514-2
.109 (2.8)
1514-3
.141 (3.5)
1514-4
.172 (4.4)
CAT. NO. L
1502-1
.078 (1.98)
1502-2
.109 (2.8)
1502-3
.141 (3.5)
1502-4
.172 (4.4)
CAT. NO. L
1573-1
.051 (1.30)
1573-2
.082 (2.08)
1573-3
.113 (2.8)
1573-4
.145 (3.6)
CAT. NO. L
1593-1
.054 (1.37)
1593-2
.084 (2.13)
1593-3
.115 (2.9)
1593-4
.147 (3.7)
CAT. NO. L
1598-1 .062 (1.57)
1598-2 .094 (2.39)
1598-3 .125 (3.2)
1598-4 .156 (3.9)
CAT. NO. L
1527-1 .078 (1.98)
1527-2 .109 (2.8)
1527-3 .141 (3.5)
1527-4 .172 (4.4)
CAT. NO. L
1595-1
.093 (2.36)
1595-2
.125 (3.2)
1595-3
.188 (4.8)
CAT. NO. L
1587-1
.125 (3.2)
1587-2
.188 (4.8)