Rubber Bumpers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Li‘“ W «ii-F T ‘J TJH L L T
RUBBER BUMPERS
134
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec @keyelco .com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
ADHESIVE BUMPERS
Applies quicky and easily. Prevents nicks, scratches, scuffs, vibration, slippage and noise. Easy peel and stick mounting.
Crack resistant. High coefficient of friction. Sold in sheets.
MATERIAL: Molded Polyurethane MATERIAL: Molded Polyurethane
DIAMETER
HEIGHT
SELF-ADHESIVE SURFACE
SELF-ADHESIVE SURFACE
HEIGHT
DIAMETER
RECESSED BUMPERS
SELF-LOCKING BUMPER FOOT
Provides excellent traction and shock absorbing qualities. available with or without Mold-in Washers.
MATERIAL: Rubber, BUNA S (Figs. 1 & 2), EPDM MATERIAL: Rubber, BUNA S (Figs. 1 & 2), EPDM MATERIAL: EPDM Rubber
CAT. SCREW
NO. FIG. ABCDESIZE
720 1 .500 (12.7) .250 (6.4) .250 (6.4) .187 (4.7) .125 (3.2) # 4
721 1 .625 (15.9) .312 (7.9) .250 (6.4) .187 (4.7) .125 (3.2) # 4
722 1 .718 (18.2) .437 (11.1) .250 (6.4) .218 (5.5) .125 (3.2) # 4
723 2 .937 (23.8) .375 (9.5) .375 (9.5) .218 (5.5) .187 (4.7) # 8
724* 3 .687 (17.4) .250 (6.4) .343 (8.7) .125 (3.2) .155 (3.9) # 6
725* 3 .875 (22.2) .312 (7.9) .406 (10.3) .187 (4.7) .187(4.7) # 8
726* 3 1.062 (27.0) .437 (11.1) .468 (11.9) .234 (5.9) .200 (5.1) # 10
727 3 .562 (14.3) .375 (9.5) .218 (5.5) .187 (4.7) .115 (2.9) # 4
728 3 .750 (19.1) .437 (11.1) .265 (6.7) .250 (6.4) .148 (3.8) # 6
729 3 .937 (23.8) .625 (15.9) .359 (9.1) .328 (8.3) .174 (4.4) # 8
B
D
E
C
A
FIG. 1 FIG. 2 Mold-In Washer FIG. 3 Mold-In Washer
E
A
B
D
C
E
A
D
B
C
A unique easy-to-install self-locking bumper foot
Two piece assembly, furnished pre-assembled
Vibration absorbing and skid resistant
Mounts without screws or tools
INSERTED)
.200 [5.1]
LOCKING PIN
PARTIALLY
(SHOWN
.425 [10.8]
.910 [23.1] DIA.
.312 [7.9]
.980 [24.9]
DIA.
MATERIAL:
Foot: Santoprene, Black Pin: Polypropylene, Black
Recommended Mounting Hole: .305 (7.8) diameter
CAT. NO. 717
780 Series 783 SERIES
781 Series 784 SERIES
782 Series 785 SERIES
BLACK CLEAR
CAT. NO. CAT. NO. DIAMETER HEIGHT PARTS/SHEET
780-B 780-C .375 (9.5) .125 (3.2) 300
781-B 781-C .500 (12.7) .060 (1.5) 200
782-B 782-C .500 (12.7) .140 (3.6) 200
BLACK CLEAR
CAT. NO. CAT. NO. DIAMETER HEIGHT PARTS/SHEET
783-B 783-C .250 (6.4) .062 (1.6) 578
784-B 784-C .335 (8.5) .085 (2.2) 450
785-B 785-C .440 (11.2) .200 (5.1) 242
FLAT DOMED
*Grey - all others Black
M65.1 Sect 8 Complete_11-2011 9/21/15 3:50 PM Page 134

Products related to this Datasheet

BUMPER CYLINDRICAL 0.75" DIA BLK
Available Quantity: 62,166
Unit Price: 1.12
BUMPER CYLINDRICAL 0.5" DIA BLK
Available Quantity: 44,986
Unit Price: 0.44
BUMPER CYLIN 0.937" DIA BLACK
Available Quantity: 28,083
Unit Price: 1.65
BUMPER CYLIN 0.937" MLD WASHER
Available Quantity: 24,277
Unit Price: 1.06
BUMPER CYLIN 0.687" DIA GRAY
Available Quantity: 11,811
Unit Price: 0.9
BUMPER CYLIN 0.625" DIA BLACK
Available Quantity: 6,924
Unit Price: 0.6
BUMPER CYLIN 0.875" DIA GRAY
Available Quantity: 5,082
Unit Price: 1.51
BUMPER CYLIN 0.562" DIA BLACK
Available Quantity: 3,877
Unit Price: 1.09
BUMPER CYLIN 1.062" DIA GRAY
Available Quantity: 1,980
Unit Price: 1.88
FOOT CYLINDRICAL 0.98" DIA BLACK
Available Quantity: 0
Unit Price: 1.18
BUMPER CYLIN 0.718" DIA BLACK
Available Quantity: 1,438
Unit Price: 1.11