MC78zz(z), NCV78zz Datasheet by onsemi

View All Related Products | Download PDF Datasheet
© Semiconductor Components Industries, LLC, 2014
November, 2014 − Rev. 27 1Publication Order Number:
MC7800/D
MC7800, MC7800A,
MC7800AE, NCV7800
1.0 A Positive Voltage
Regulators
These voltage regulators are monolithic integrated circuits designed
as fixed−voltage regulators for a wide variety of applications
including local, on−card regulation. These regulators employ internal
current limiting, thermal shutdown, and safe−area compensation. With
adequate heatsinking they can deliver output currents in excess of
1.0 A. Although designed primarily as a fixed voltage regulator, these
devices can be used with external components to obtain adjustable
voltages and currents.
Features
Output Current in Excess of 1.0 A
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe−Area Compensation
Output Voltage Offered in 1.5%, 2% and 4% Tolerance
Available in Surface Mount D2PAK−3, DPAK−3 and Standard
3−Lead Transistor Packages
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These are Pb−Free Devices
MAXIMUM RATINGS (TA = 25°C, unless otherwise noted)
Rating Symbo
l
Value Unit
369C 221A 936
Input Voltage (5.0 − 18 V)
(24 V) VI35
40 Vdc
Power Dissipation PDInternally Limited W
Thermal Resistance,
Junction−to−Ambient RqJA 92 65 Figure
15
°C/W
Thermal Resistance,
Junction−to−Case RqJC 5.0 5.0 5.0 °C/W
Storage Junction Temperature
Range Tstg −65 to +150 °C
Operating Junction Temperature TJ+150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
*This device series contains ESD protection and exceeds the following tests:
Human Body Model 2000 V per MIL_STD_883, Method 3015.
Machine Model Method 200 V.
TO−220
T SUFFIX
CASE 221AB
1
D2PAK−3
D2T SUFFIX
CASE 936
2
3
See detailed ordering and shipping information in the packag
e
dimensions section on page 23 of this data sheet.
ORDERING INFORMATION
Heatsink surface
connected to Pin 2
.
Pin 1. Input
2. Ground
3. Output
Heatsink surface (shown as terminal 4 in
case outline drawing) is connected to Pin 2.
1
3
STANDARD APPLICATION
A common ground is required between the
input and the output voltages. The input voltage
must remain typically 2.0 V above the output
voltage even during the low point on the input
ripple voltage.
XX,
MC78XX
Input
Cin*
0.33 mFCO**
Output
These two digits of the type number
indicate nominal voltage.
Cin is required if regulator is located an
appreciable distance from power supply
filter.
CO is not needed for stability; however,
it does improve transient response. Values
of less than 0.1 mF could cause instability.
*
**
See general marking information in the device markin
g
section on page 28 of this data sheet.
DEVICE MARKING INFORMATION
DPAK−3
DT SUFFIX
CASE 369C
http://onsemi.com
123
4
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
2
R15
680
R18
100 k
D1
Zener
R1
10.66 k
R2
1.56 k
R17
9.0 k
Q7
QNPN
LAT
Q17
Q9
QNPN 2
Q8
QNPN
Q14
QNPN
Q6
QNPN
Q5
QNPN 2
LAT 3 A
Q18
R5
4.5 k
R6
1.0 k
Q13
QNPN Q2
QNPN 4
SUB
Q11 2
R11
15 k
QNPN 6
Q1
R7
14 k
R3
1.8 k
R8
5.0 k
Diode
Q16
Q4
QNPN
N+
C1
30 P
C2
3.0 P
R9
3.0 k
R16
600
R20
17500
Q15
QNPN
Q10
QNPN
R22
100
Q12
QNPN
R24
50
1.0 P
R21
600 R23
0.2
R19
27.5 k
D2
Zener
Q19
QNPN
R14
1.0 k
Q20
QNPN
R28
9.0 k
R27
9.0 k
R29
9.0 k
R25
6.0 k
R26
3.0 k
R12
3.0 k
R10
3340-(3316ACT)
R30
18 k
Sense
Vout
5.01
Vin
R13
11660
Q3
QNPN
MC7800
C3
Figure 1. Representative Schematic Diagram
This device contains 22 active transistors.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (Vin = 10 V, IO = 500 mA, TJ = Tlow to 125°C (Note 1), unless otherwise noted)
Characteristic Symbo
l
MC7805B, NCV7805B MC7805C
Unit
Min Typ Max Min Typ Max
Output Voltage (TJ = 25°C) VO4.8 5.0 5.2 4.8 5.0 5.2 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
7.0 Vdc Vin 20 Vdc
8.0 Vdc Vin 20 Vdc
VO
4.75
5.0
5.25 4.75
5.0
5.25
Vdc
Line Regulation (Note 4)
7.5 Vdc Vin 20 Vdc, 1.0 A
8.0 Vdc Vin 12 Vdc
Regline
5.0
1.3 100
50
0.5
0.8 20
10
mV
Load Regulation (Note 4)
5.0 mA IO 1.0 A
5.0 mA IO 1.5 A (TA = 25°C)
Regload
1.3
0.15 100
50
1.3
1.3 25
25
mV
Quiescent Current IB 3.2 8.0 3.2 6.5 mA
Quiescent Current Change
7.0 Vdc Vin 25 Vdc
5.0 mA IO 1.0 A (TA = 25°C)
DIB
0.5
0.3
0.08 1.0
0.8
mA
Ripple Rejection
8.0 Vdc Vin 18 Vdc, f = 120 Hz RR 68 − 62 83 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 − − 10 − mV/VO
Output Resistance f = 1.0 kHz rO− 0.9 − − 0.9 − mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − − 0.6 − A
Peak Output Current (TJ = 25°C) Imax − 2.2 − − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.3 −0.3 − mV/°C
1. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
2. Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
4
ELECTRICAL CHARACTERISTICS (Vin = 10 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 3), unless otherwise noted)
MC7805AB/MC7805AC/NCV7805AB
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO4.9 5.0 5.1 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
7.5 Vdc Vin 20 Vdc VO4.8 5.0 5.2 Vdc
Line Regulation (Note 4)
7.5 Vdc Vin 25 Vdc, IO = 500 mA
8.0 Vdc Vin 12 Vdc, IO = 1.0 A
8.0 Vdc Vin 12 Vdc, IO = 1.0 A, TJ = 25°C
7.3 Vdc Vin 20 Vdc, IO = 1.0 A, TJ = 25°C
Regline
0.5
0.8
1.3
4.5
10
12
4.0
10
mV
Load Regulation (Note 4)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
1.3
0.8
0.53
25
25
15
mV
Quiescent Current IB 3.2 6.0 mA
Quiescent Current Change
8.0 Vdc Vin 25 Vdc, IO = 500 mA
7.5 Vdc Vin 20 Vdc, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.3
0.08
0.8
0.8
0.5
mA
Ripple Rejection
8.0 Vdc Vin 18 Vdc, f = 120 Hz, IO = 500 mA RR 68 83 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance (f = 1.0 kHz) rO 0.9 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC 0.2 A
Peak Output Current (TJ = 25°C) Imax 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.3 − mV/°C
3. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
4. Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
5
ELECTRICAL CHARACTERISTICS (Vin = 11 V, IO = 500 mA, TJ = Tlow to 125°C (Note 5), unless otherwise noted)
Characteristic Symbol
MC7806B/NCV7806B MC7806C
Unit
Min Typ Max Min Typ Max
Output Voltage (TJ = 25°C) VO5.75 6.0 6.25 5.75 6.0 6.25 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
8.0 Vdc Vin 21 Vdc
9.0 Vdc Vin 21 Vdc
VO
5.7
6.0
6.3 5.7
6.0
6.3
Vdc
Line Regulation, TJ = 25°C (Note 6)
8.0 Vdc Vin 25 Vdc
9.0 Vdc Vin 13 Vdc
Regline
5.5
1.4 120
60
0.5
0.8 24
12
mV
Load Regulation, TJ = 25°C (Note 6)
5.0 mA IO 1.5 A Regload 1.3 120 1.3 30 mV
Quiescent Current (TJ = 25°C) IB 3.3 8.0 3.3 8.0 mA
Quiescent Current Change
8.0 Vdc Vin 25 Vdc
5.0 mA IO 1.0 A
DIB
0.5
0.3
0.08 1.3
0.5
mA
Ripple Rejection
9.0 Vdc Vin 19 Vdc, f = 120 Hz RR − 65 − 58 65 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 10 mV/VO
Output Resistance f = 1.0 kHz rO 0.9 − − 0.9 − mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC 0.2 − − 0.2 − A
Peak Output Current (TJ = 25°C) Imax 2.2 − − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.3 −0.3 − mV/°C
5. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
6. Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
6
ELECTRICAL CHARACTERISTICS (Vin = 11 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 7), unless otherwise noted)
MC7806AC
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO5.88 6.0 6.12 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
8.6 Vdc Vin 21 Vdc VO5.76 6.0 6.24 Vdc
Line Regulation (Note 8)
8.6 Vdc Vin 25 Vdc, IO = 500 mA
9.0 Vdc Vin 13 Vdc, IO = 1.0 A
Regline
5.0
1.4 12
15
mV
Load Regulation (Note 8)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
1.3
0.9
0.2
25
25
15
mV
Quiescent Current IB 3.3 6.0 mA
Quiescent Current Change
9.0 Vdc Vin 25 Vdc, IO = 500 mA
9.0 Vdc Vin 21 Vdc, IO = 1.0 A, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
9.0 Vdc Vin 19 Vdc, f = 120 Hz, IO = 500 mA RR 58 65 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance (f = 1.0 kHz) rO 0.9 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − A
Peak Output Current (TJ = 25°C) Imax − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.3 − mV/°C
7. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
8. Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
7
ELECTRICAL CHARACTERISTICS (Vin = 14 V, IO = 500 mA, TJ = Tlow to 125°C (Note 9), unless otherwise noted)
MC7808B/NCV7808B MC7808C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO7.7 8.0 8.3 7.7 8.0 8.3 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
10.5 Vdc Vin 23 Vdc
11.5 Vdc Vin 23 Vdc
VO
7.6
8.0
8.4 7.6
8.0
8.4
Vdc
Line Regulation, TJ = 25°C, (Note 10)
10.5 Vdc Vin 25 Vdc
11 Vdc Vin 17 Vdc
Regline
6.0
1.7 160
80
6.0
1.7 32
16
mV
Load Regulation, TJ = 25°C (Note 10)
5.0 mA IO 1.5 A Regload − 1.4 160 − 1.4 35 mV
Quiescent Current IB− 3.3 8.0 − 3.3 8.0 mA
Quiescent Current Change
10.5 Vdc Vin 25 Vdc
5.0 mA IO 1.0 A
DIB
0.5
1.0
0.5
mA
Ripple Rejection
11.5 Vdc Vin 18 Vdc, f = 120 Hz RR 62 − 56 62 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 0.9 − 0.9 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−0.4 −0.4 − mV/°C
9. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
10.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
8
ELECTRICAL CHARACTERISTICS (Vin = 14 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 11), unless otherwise noted)
Characteristic Symbol
MC7808AB/MC7808AC/NCV7808AB
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO7.84 8.0 8.16 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
10.6 Vdc Vin 23 Vdc VO7.7 8.0 8.3 Vdc
Line Regulation (Note 12)
10.6 Vdc Vin 25 Vdc, IO = 500 mA
11 Vdc Vin 17 Vdc, IO = 1.0 A
10.4 Vdc Vin 23 Vdc, TJ = 25°C
Regline
6.0
1.7
5.0
15
18
15
mV
Load Regulation (Note 12)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
1.4
1.0
0.22
25
25
15
mV
Quiescent Current IB 3.3 6.0 mA
Quiescent Current Change
11 Vdc Vin 25 Vdc, IO = 500 mA
10.6 Vdc Vin 23 Vdc, IO = 1.0 A, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
11.5 Vdc Vin 21.5 Vdc, f = 120 Hz, IO = 500 mA RR 56 62 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance f = 1.0 kHz rO 0.9 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC 0.2 A
Peak Output Current (TJ = 25°C) Imax 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.4 − mV/°C
11. Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
12.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
9
ELECTRICAL CHARACTERISTICS (Vin = 15 V, IO = 500 mA, TJ = Tlow to 125°C (Note 13), unless otherwise noted)
MC7809B/NCV7809B MC7809C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO8.65 9.0 9.35 8.65 9.0 9.35 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
11.5 Vdc Vin 24 Vdc VO8.55 9.0 9.45 8.55 9.0 9.45 Vdc
Line Regulation, TJ = 25°C (Note 14)
11 Vdc Vin 26 Vdc
11.5 Vdc Vin 17 Vdc
Regline
6.2
1.8 32
16
6.2
1.8 32
16
mV
Load Regulation, TJ = 25°C (Note 14)
5.0 mA IO 1.5 A Regload 1.5 35 1.5 35 mV
Quiescent Current IB− 3.4 8.0 − 3.4 8.0 mA
Quiescent Current Change
11.5 Vdc Vin 26 Vdc
5.0 mA IO 1.0 A
DIB
1.0
0.5
1.0
0.5
mA
Ripple Rejection
11.5 Vdc Vin 21.5 Vdc, f = 120 Hz RR 56 61 − 56 61 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 1.0 − 1.0 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−0.5 −0.5 − mV/°C
13.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
14.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
10
ELECTRICAL CHARACTERISTICS (Vin = 15 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 15), unless otherwise noted)
Characteristic Symbol
MC7809AB/MC7809AC
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO8.82 9.0 9.18 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
11.5 Vdc Vin 24 Vdc VO8.65 9.0 9.35 Vdc
Line Regulation (Note 16)
11.5 Vdc Vin 26 Vdc, IO = 500 mA
12 Vdc Vin 17 Vdc, IO = 1.0 A
11.5 Vdc Vin 24 Vdc, TJ = 25°C
Regline
6.2
1.8
5.2
16
7.0
16
mV
Load Regulation (Note 16)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
25
25
15
mV
Quiescent Current IB 3.3 6.0 mA
Quiescent Current Change
11.5 Vdc Vin 26 Vdc, IO = 500 mA
11.5 Vdc Vin 24 Vdc, IO = 1.0 A, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
11.5 Vdc Vin 21.5 Vdc, f = 120 Hz, IO = 500 mA RR 56 61 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI _ VO2.0 Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance f = 1.0 kHz rO 1.0 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − A
Peak Output Current (TJ = 25°C) Imax − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.5 − mV/°C
15.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB.
16.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
11
ELECTRICAL CHARACTERISTICS (Vin = 19 V, IO = 500 mA, TJ = Tlow to 125°C (Note 17), unless otherwise noted)
MC7812B/NCV7812B MC7812C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO11.5 12 12.5 11.5 12 12.5 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
14.5 Vdc Vin 27 Vdc
15.5 Vdc Vin 27 Vdc
VO
11.4
12
12.6 11.4
12
12.6
Vdc
Line Regulation, TJ = 25°C (Note 18)
14.5 Vdc Vin 30 Vdc
16 Vdc Vin 22 Vdc
14.8 Vdc Vin 27 Vdc, IO = 1.0 A
Regline
7.5
2.2
240
120
3.8
0.3
24
24
48
mV
Load Regulation, TJ = 25°C (Note 18)
5.0 mA IO 1.5 A Regload − 1.6 240 − 8.1 60 mV
Quiescent Current IB− 3.4 8.0 − 3.4 6.5 mA
Quiescent Current Change
14.5 Vdc Vin 30 Vdc, IO = 1.0 A, TJ = 25°C
15 Vdc Vin 30 Vdc
5.0 mA IO 1.0 A
DIB
1.0
0.5
0.7
0.8
0.5
mA
Ripple Rejection
15 Vdc Vin 25 Vdc, f = 120 Hz RR − 60 − 55 60 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 1.1 − 1.1 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−0.8 −0.8 − mV/°C
17.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
18.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
12
ELECTRICAL CHARACTERISTICS (Vin = 19 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 19), unless otherwise noted)
MC7812AB/MC7812AC/NCV7812AB
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO11.75 12 12.25 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
14.8 Vdc Vin 27 Vdc VO11.5 12 12.5 Vdc
Line Regulation (Note 20)
14.8 Vdc Vin 30 Vdc, IO = 500 mA
16 Vdc Vin 22 Vdc, IO = 1.0 A
14.5 Vdc Vin 27 Vdc, TJ = 25°C
Regline
3.8
2.2
6.0
18
20
120
mV
Load Regulation (Note 20)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
Regload
25
25
mV
Quiescent Current IB 3.4 6.0 mA
Quiescent Current Change
15 Vdc Vin 30 Vdc, IO = 500 mA
14.8 Vdc Vin 27 Vdc, TJ = 25°C
5.0 mA IO 1.0 A, TJ = 25°C
DIB
0.8
0.8
0.5
mA
Ripple Rejection
15 Vdc Vin 25 Vdc, f = 120 Hz, IO = 500 mA RR 55 60 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance (f = 1.0 kHz) rO 1.1 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC 0.2 A
Peak Output Current (TJ = 25°C) Imax 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−0.8 − mV/°C
19.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
20.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
13
ELECTRICAL CHARACTERISTICS (Vin = 23 V, IO = 500 mA, TJ = Tlow to 125°C (Note 21), unless otherwise noted)
MC7815B/NCV7815B MC7815C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO14.4 15 15.6 14.4 15 15.6 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
17.5 Vdc Vin 30 Vdc
18.5 Vdc Vin 30 Vdc
VO
14.25
15
15.75 14.25
15
15.75
Vdc
Line Regulation, TJ = 25°C (Note 22)
17.9 Vdc Vin 30 Vdc
20 Vdc Vin 26 Vdc
Regline
8.5
3.0 300
150
8.5
3.0 30
28
mV
Load Regulation, TJ = 25°C (Note 22)
5.0 mA IO 1.5 A Regload − 1.8 300 − 1.8 55 mV
Quiescent Current IB− 3.5 8.0 − 3.5 6.5 mA
Quiescent Current Change
17.5 Vdc Vin 30 Vdc
17.5 Vdc Vin 30 Vdc, IO = 1.0 A, TJ = 25°C
5.0 mA IO 1.0 A
DIB
1.0
0.5
0.8
0.7
0.5
mA
Ripple Rejection
18.5 Vdc Vin 28.5 Vdc, f = 120 Hz RR 58 − 54 58 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − 2.0 Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 1.2 − 1.2 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−1.0 −1.0 − mV/°C
21.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
22.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
14
ELECTRICAL CHARACTERISTICS (Vin = 23 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 23), unless otherwise noted)
MC7815AB/MC7815AC
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO14.7 15 15.3 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
17.9 Vdc Vin 30 Vdc VO14.4 15 15.6 Vdc
Line Regulation (Note 24)
17.9 Vdc Vin 30 Vdc, IO = 500 mA
20 Vdc Vin 26 Vdc
17.5 Vdc Vin 30 Vdc, IO = 1.0 A, TJ = 25°C
Regline
8.5
3.0
7.0
20
22
20
mV
Load Regulation (Note 24)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
1.8
1.5
1.2
25
25
15
mV
Quiescent Current IB 3.5 6.0 mA
Quiescent Current Change
17.5 Vdc Vin 30 Vdc, IO = 500 mA
17.5 Vdc Vin 30 Vdc, IO = 1.0 A, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
18.5 Vdc Vin 28.5 Vdc, f = 120 Hz, IO = 500 mA RR 60 80 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance f = 1.0 kHz rO 1.2 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC 0.2 A
Peak Output Current (TJ = 25°C) Imax 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−1.0 − mV/°C
23.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
24.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
15
ELECTRICAL CHARACTERISTICS (Vin = 27 V, IO = 500 mA, TJ = Tlow to 125°C (Note 25), unless otherwise noted)
MC7818B MC7818C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO17.3 18 18.7 17.3 18 18.7 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
21 Vdc Vin 33 Vdc
22 Vdc Vin 33 Vdc
VO
17.1
18
18.9 17.1
18
18.9
Vdc
Line Regulation, (Note 26)
21 Vdc Vin 33 Vdc
24 Vdc Vin 30 Vdc
Regline
9.5
3.2 360
180
9.5
3.2 50
25
mV
Load Regulation, (Note 26)
5.0 mA IO 1.5 A Regload − 2.0 360 − 2.0 55 mV
Quiescent Current IB− 3.5 8.0 − 3.5 6.5 mA
Quiescent Current Change
21 Vdc Vin 33 Vdc
5.0 mA IO 1.0 A
DIB
0.5
1.0
0.5
mA
Ripple Rejection
22 Vdc Vin 33 Vdc, f = 120 Hz
RR 57 − 53 57 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) ViI − VO− 2.0 − 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 1.3 − 1.3 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−1.5 −1.5 − mV/°C
25.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
26.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
16
ELECTRICAL CHARACTERISTICS (Vin = 27 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 27), unless otherwise noted)
Characteristic Symbol
MC7818AC
Unit
Min Typ Max
Output Voltage (TJ = 25°C) VO17.64 18 18.36 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
21 Vdc Vin 33 Vdc VO17.3 18 18.7 Vdc
Line Regulation (Note 28)
21 Vdc Vin 33 Vdc, IO = 500 mA
24 Vdc Vin 30 Vdc, IO = 1.0 A
24 Vdc Vin 30 Vdc, IO = 1.0 A, TJ = 25°C
20.6 Vdc Vin 33 Vdc, IO = 1.0 A, TJ = 25°C
Regline
9.5
3.2
3.2
8.0
22
25
10.5
22
mV
Load Regulation (Note 28)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
2.0
1.8
1.5
25
25
15
mV
Quiescent Current IB 3.5 6.0 mA
Quiescent Current Change
21 Vdc Vin 33 Vdc, IO = 500 mA
21.5 Vdc Vin 30 Vdc, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
22 Vdc Vin 32 Vdc, f = 120 Hz, IO = 500 mA RR 53 57 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance f = 1.0 kHz rO 1.3 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − A
Peak Output Current (TJ = 25°C) Imax − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−1.5 − mV/°C
27.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
28.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
17
ELECTRICAL CHARACTERISTICS (Vin = 33 V, IO = 500 mA, TJ = Tlow to 125°C (Note 29), unless otherwise noted)
MC7824B MC7824C
Characteristic Symbol Min Typ Max Min Typ Max Unit
Output Voltage (TJ = 25°C) VO23 24 25 23 24 25 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
27 Vdc Vin 38 Vdc
28 Vdc Vin 38 Vdc
VO
22.8
24
25.2 22.8
24
25.2
Vdc
Line Regulation, (Note 30)
27 Vdc Vin 38 Vdc
30 Vdc Vin 36 Vdc
Regline
11.5
3.8 480
240
2.7
2.7 60
48
mV
Load Regulation, (Note 30)
5.0 mA IO 1.5 A Regload − 2.1 480 − 4.4 65 mV
Quiescent Current IB− 3.6 8.0 − 3.6 6.5 mA
Quiescent Current Change
27 Vdc Vin 38 Vdc
5.0 mA IO 1.0 A
DIB
0.5
1.0
0.5
mA
Ripple Rejection
28 Vdc Vin 38 Vdc, f = 120 Hz RR − 54 − 50 54 − dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO− 2.0 − 2.0 Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn− 10 − − 10 mV/VO
Output Resistance f = 1.0 kHz rO− 1.4 − 1.4 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − 0.2 A
Peak Output Current (TJ = 25°C) Imax − 2.2 − 2.2 A
Average Temperature Coefficient of Output Voltage TCVO−2.0 −2.0 − mV/°C
29.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
30.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
18
ELECTRICAL CHARACTERISTICS (Vin = 33 V, IO = 1.0 A, TJ = Tlow to 125°C (Note 31), unless otherwise noted)
MC7824AC
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO23.5 24 24.5 Vdc
Output Voltage (5.0 mA IO 1.0 A, PD 15 W)
27.3 Vdc Vin 38 Vdc VO23.2 24 25.8 Vdc
Line Regulation (Note 32)
27 Vdc Vin 38 Vdc, IO = 500 mA
30 Vdc Vin 36 Vdc, IO = 1.0 A
30 Vdc Vin 36 Vdc, TJ = 25°C
26.7 Vdc Vin 38 Vdc, IO = 1.0 A, TJ = 25°C
Regline
11.5
3.8
3.8
10
25
28
12
25
mV
Load Regulation (Note 32)
5.0 mA IO 1.5 A, TJ = 25°C
5.0 mA IO 1.0 A
250 mA IO 750 mA
Regload
2.1
2.0
1.8
15
25
15
mV
Quiescent Current IB 3.6 6.0 mA
Quiescent Current Change
27.3 Vdc Vin 38 Vdc, IO = 500 mA
27 Vdc Vin 38 Vdc, TJ = 25°C
5.0 mA IO 1.0 A
DIB
0.8
0.8
0.5
mA
Ripple Rejection
28 Vdc Vin 38 Vdc, f = 120 Hz, IO = 500 mA RR 45 54 dB
Dropout Voltage (IO = 1.0 A, TJ = 25°C) VI − VO 2.0 − Vdc
Output Noise Voltage (TA = 25°C)
10 Hz f 100 kHz Vn 10 mV/VO
Output Resistance (f = 1.0 kHz) rO 1.4 mW
Short Circuit Current Limit (TA = 25°C)
Vin = 35 Vdc ISC − 0.2 − A
Peak Output Current (TJ = 25°C) Imax − 2.2 − A
Average Temperature Coefficient of Output Voltage TCVO−2.0 − mV/°C
31.Tlow =0°C for MC78XXC, MC78XXAC,
=*40°C for NCV78XX, MC78XXB, MC78XXAB, and MC78XXAEB
32.Load and line regulation are specified at constant junction temperature. Changes in VO due to heating effects must be taken into account
separately. Pulse testing with low duty cycle is used.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
19
Figure 2. Peak Output Current as a Function of
Input/Output Differential Voltage (MC78XXC, AC, B) Figure 3. Ripple Rejection as a Function of
Output Voltages (MC78XXC, AC, B)
Figure 4. Ripple Rejection as a Function of
Frequency (MC78XXC, AC, B) Figure 5. Output Voltage as a Function of
Junction Temperature (MC7805C, AC, B)
IO
Vin−Vout, INPUT/OUTPUT VOLTAGE DIFFERENTIAL (V)
3.0
2.0
1.5
1.0
0
4.0 8.0 12 20 30 40
, OUTPUT CURRENT (A)
80
70
60
50
40
4.0 6.0 8.0 10 12 14 16 18 20 22 24
VO, OUTPUT VOLTAGE (V)
RR, RIPPLE REJECTION (dB)
PART #  Vin
MC7805C= 10 V
MC7806C= 11 V
MC7808C= 14 V
MC7812C= 19 V
MC7815C= 23 V
MC7818C= 27 V
MC7824C= 33 V
80
50
RR, RIPPLE REJECTION (dB)
0.1 10
f, FREQUENCY (kHz)
0.01
, OUTPUT VOLTAGE (V)
O
5.0
4.9
-60 -20 20 60 100 140 180
TJ, JUNCTION TEMPERATURE (°C)
V
2.5
0.5
70
40
30
60
4.8
6.0 10 15 25 35
TJ = 85°C
TJ = 25°C
1.0
f = 120 Hz
IO = 20 mA
DVin = 1.0 V(RMS)
TJ = 125°C
TJ = 0°C
Vin = 20 V
IO = 5.0 mA
MC78XXB, C, AC
Vin = 8.0 V to 18 V
IO = 500 mA
f = 120 Hz
TA = 25°C
TJ = -40°C
7.80
7.85
7.90
7.95
8.00
8.05
8.10
8.15
8.20
-40 -20 0 20 40 60 80 100 120 140 160 180
Figure 6. Output Voltage as a Function of
Junction Temperature (MC7808AE)
TJ, JUNCTION TEMPERATURE (5C)
VO, OUTPUT VOLTAGE (V)
Vin = 14 V
IO = 1.0 mA
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
20
Figure 7. Output Impedance as a Function of
Output Voltage (MC78XXC, AC, B) Figure 8. Quiescent Current as a Function of
Temperature (MC78XXC, AC, B)
, OUTPUT IMPEDANCE (m)
OΩ
10
5.0
3.0
2.0
1.0
0.5
0.3
0.2
0.14.0 8.0 12 16 20 24
VO, OUTPUT VOLTAGE (V)
Z
, QUIESCENT CURRENT (mA)
B
6.0
4.0
3.0
2.0
1.0
0
-75 -50
TJ, JUNCTION TEMPERATURE (°C)
-25 0 25 50 75 100 125
I
f = 120 Hz
IO = 500 mA
CL = 0 mF
Vin = 10 V
VO = 5.0 V
IL = 20 mA
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
21
APPLICATIONS INFORMATION
Design Considerations
The MC7800 Series of fixed voltage regulators are
designed with Thermal Overload Protection that shuts down
the circuit when subjected to an excessive power overload
condition, Internal Short Circuit Protection that limits the
maximum current the circuit will pass, and Output Transistor
Safe−Area Compensation that reduces the output short circuit
current as the voltage across the pass transistor is increased.
In many low current applications, compensation
capacitors are not required. However, it is recommended
that the regulator input be bypassed with a capacitor if the
regulator is connected to the power supply filter with long
wire lengths, or if the output load capacitance is large. An
input bypass capacitor should be selected to provide good
high−frequency characteristics to insure stable operation
under all load conditions. A 0.33 mF or larger tantalum,
mylar, or other capacitor having low internal impedance at
high frequencies should be chosen. The bypass capacitor
should be mounted with the shortest possible leads directly
across the regulators input terminals. Normally good
construction techniques should be used to minimize ground
loops and lead resistance drops since the regulator has no
external sense lead.
IO+5.0V
R)IB
Figure 9. Current Regulator Figure 10. Adjustable Output Regulator
Figure 11. Current Boost Regulator Figure 12. Short Circuit Protection
The MC7800 regulators can also be used as a current source when
connected as above. In order to minimize dissipation the MC7805C is
chosen in this application. Resistor R determines the current as follows:
For example, a 1.0 A current source would require R to be a 5.0 W,
10 W resistor and the output voltage compliance would be the input
voltage less 7.0 V.
IB ^ 3.2 mA over line and load changes.
Input
0.33 mFR
IO
MC7805
Constant
Current to
Grounded
Load
The addition of an operational amplifier allows adjustment to higher or
intermediate values while retaining regulation characteristics. The
minimum voltage obtainable with this arrangement is 2.0 V greater than the
regulator voltage.
Input MC7805 Output
0.33 mF
10 k
MC1741G
7
6
4
1.0 k
VO = 7.0 V to 20 V
VIN = VO 2.0 V
0.1 mF
3
2
The MC7800 series can be current boosted with a PNP transistor. The
MJ2955 provides current to 5.0 A. Resistor R in conjunction with the VBE
of the PNP determines when the pass transistor begins conducting; this
circuit is not short circuit proof. Input/output differential voltage minimum is
increased by VBE of the pass transistor.
XX = 2 digits of type number indicating voltage.
MC78XX
Input
Output
R
1.0 mF
MJ2955 or Equiv.
1.0 mF
The circuit of Figure 11 can be modified to provide supply protection
against short circuits by adding a short circuit sense resistor, RSC, and an
additional PNP transistor. The current sensing PNP must be able to handle
the short circuit current of the three-terminal regulator. Therefore, a
four-ampere plastic power transistor is specified.
XX = 2 digits of type number indicating voltage.
1.0 mF
MC78XX
MJ2955
or Equiv.
Output
RSC
R
2N6049
or Equiv.
10 mF
RSource
0.33 mFInput
RSource
0.33 mF
10 mF
—'_'7 w mm] : IED‘C 0H5 : S‘C/W 0H5: lye/w avg : 2% ml vo No Heatsmk \ \ \ \ mm: use \ \ / ‘ ><~ a4="" t="" \="" 5/="" i="" r‘iija="" \="" tlcahy="">
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
22
Figure 13. Worst Case Power Dissipation versus
Ambient Temperature (Case 221A) Figure 14. Input Output Differential as a Function
of Junction Temperature (MC78XXC, AC, B)
, POWER DISSIPATION (W)
D
20
16
12
8.0
4.0
0
-50 -25 0 25 50 75 100 125 150
TA, AMBIENT TEMPERATURE (°C)
P
qHS = 0°C/W
DIFFERENTIAL (V)
in out, INPUT-OUTPUT VOLTAGE
0.5
0-75 -50 -25 0 25 50 75 100 125
TJ, JUNCTION TEMPERATURE (°C)
- VV
IO = 0 mA
IO = 20 mA
IO = 1.0 A
IO = 500 mA
IO = 200 mA
DVO = 2% of VO
- - - Extended Curve for MC78XXB
qJC = 5°C/W
qJA = 65°C/W
TJ(max) = 150°C
qHS = 5°C/W
qHS = 15°C/W
No Heatsink
2.0
1.5
1.0
2.5
Figure 15. D2PAK Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
R , THERMAL RESISTANCE
JAθ
JUNCTION‐TO‐AIR ( C/W)°
30
40
50
60
70
80
1.0
1.5
2.0
2.5
3.0
3.5
010203025155.0
L, LENGTH OF COPPER (mm)
PD(max) for TA = 50°C
Minimum
Size Pad
2.0 oz. Copper
L
L
Free Air
Mounted
Vertically
PD, MAXIMUM POWER DISSIPATION (W)
RqJA
40
50
60
70
80
90
100
0
0.4
0.8
1.2
1.6
2.0
2.4
010203025155.0
L, LENGTH OF COPPER (mm)
PD(max) for TA = 50°C
Minimum
Size Pad
PD
L
L
, MAXIMUM POWER DISSIPATION (W)
Free Air
Mounted
Vertically
RqJA
2.0 oz. Copper
R , THERMAL RESISTANCE
JAθ
JUNCTION-TO-AIR ( C/W)°
Figure 16. DPAK Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
23
DEFINITIONS
Line Regulation − The change in output voltage for a
change in the input voltage. The measurement is made under
conditions of low dissipation or by using pulse techniques
such that the average chip temperature is not significantly
affected.
Load Regulation − The change in output voltage for a
change in load current at constant chip temperature.
Maximum Power Dissipation The maximum total
device dissipation for which the regulator will operate
within specifications.
Quiescent Current − That part of the input current that is
not delivered to the load.
Output Noise Voltage − The rms ac voltage at the output,
with constant load and no input ripple, measured over a
specified frequency range.
Long Term Stability − Output voltage stability under
accelerated life test conditions with the maximum rated
voltage listed in the devices’ electrical characteristics and
maximum power dissipation.
ORDERING INFORMATION
Device Nominal Voltage
Operating
Temperature Range Package Shipping
MC7805ABD2TG 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7805ABD2TR4G 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
NCV7805ABD2TR4G* 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7805ABTG 5.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7805ACD2TG 5.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7805ACD2TR4G 5.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7805ACTG 5.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7805BD2TG 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7805BD2TR4G 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7805BDTG 5.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7805BDTRKG 5.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
NCV7805BDTRKG* 5.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7805BTG 5.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
NCV7805BTG* 5.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
NCV7805BD2TG* 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
NCV7805BD2TR4G* 5.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7805CD2TG 5.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique Site
and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
24
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Nominal Voltage
MC7805CD2TR4G 5.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7805CDTG 5.0 V TJ = 0°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7805CDTRKG 5.0 V TJ = 0°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7805CTG 5.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7806ACTG 6.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7806BD2TG 6.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7806BD2TR4G 6.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7806BTG 6.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7806CTG 6.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7808ABD2TG 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units / Rail
MC7808ABD2TR4G 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
NCV7808ABD2TR4G* 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7808ABTG 8.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7808ACTG 8.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7808AEBTG 8.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7808BD2TG 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units / Rail
MC7808BD2TR4G 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
NCV7808BD2TR4G* 8.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7808BDTG 8.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 75 Units / Rail
NCV7808BDTG* 8.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7808BDTRKG 8.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
NCV7808BDTRKG* 8.0 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7808BTG 8.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique Site
and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
25
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Nominal Voltage
NCV7808BTG* 8.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7808CD2TG 8.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7808CD2TR4G 8.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7808CDTG 8.0 V TJ = 0°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7808CDTT5G 8.0 V TJ = 0°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7808CDTRKG 8.0 V TJ = 0°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7808CTG 8.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7809ABTG 9.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7809ACTG 9.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
NCV7809BD2TR4G* 9.0 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7809BTG 9.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
NCV7809BTG* 9.0 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7809CD2TG 9.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7809CD2TR4G 9.0 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7809CTG 9.0 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7812ABD2TG 12 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7812ABD2TR4G 12 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7812ABTG 12 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
NCV7812ABTG* 12 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7812ACD2TG 12 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7812ACD2TR4G 12 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7812ACTG 12 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7812BD2TG 12 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique Site
and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
26
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Nominal Voltage
MC7812BD2TR4G 12 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
NCV7812BD2TR4G* 12 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7812BDTG 12 V TJ = −40°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7812BDTRKG 12 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7812BTG 12 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
NCV7812BTG* 12 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7812CD2TG 12 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7812CD2TR4G 12 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7812CDTG 12 V TJ = 0°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7812CDTRKG 12 V TJ = 0°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7812CTG 12 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7815ABD2TG 15 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7815ABD2TR4G 15 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7815ABTG 15 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7815ACD2TG 15 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7815ACTG 15 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7815BD2TG 15 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7815BD2TR4G 15 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7815BDTG 15 V TJ = −40°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7815BDTRKG 15 V TJ = −40°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7815BTG 15 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
NCV7815BTG* 15 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units / Rail
MC7815CD2TG 15 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique Site
and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
27
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Nominal Voltage
MC7815CD2TR4G 15 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7815CDTG 15 V TJ = 0°C to +125°C DPAK
(Pb−free) 75 Units / Rail
MC7815CDTRKG 15 V TJ = 0°C to +125°C DPAK
(Pb−free) 2500 / Tape & Reel
MC7815CTG 15 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7818ACTG 18 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7818BTG 18 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7818CD2TR4G 18 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7818CTG 18 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7824ACTG 24 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7824BD2TG 24 V TJ = −40°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7824BD2TR4G 24 V TJ = −40°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7824BTG 24 V TJ = −40°C to +125°CTO−220
(Pb−free) 50 Units /Rail
MC7824CD2TG 24 V TJ = 0°C to +125°C D2PAK
(Pb−free) 50 Units /Rail
MC7824CD2TR4G 24 V TJ = 0°C to +125°C D2PAK
(Pb−free) 800 / Tape & Reel
MC7824CTG 24 V TJ = 0°C to +125°CTO−220
(Pb−free) 50 Units /Rail
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Spe-
cifications Brochure, BRD8011/D.
*NCV devices: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications Requiring Unique Site
and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
Ll”U U”U UH U
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
28
78xxAyD2T
AWLYWWG
MC
78xxAyT
AWLYWWG
xx = 05, 06, 08, 09, 12, 15, 18, or 24
y = B or C
A = Assembly Location
WL, L = Wafer Lot
Y = Year
WW = Work Week
G = Pb−Free Device
MARKING DIAGRAMS
TO−220−3
T SUFFIX
CASE 221A
MC
D2PAK−3
D2T SUFFIX
CASE 936
DPAK−3
DT SUFFIX
CASE 369C
78xxyG
ALYWW
78xxyD2T
AWLYWWG
MC *
MC
78xxyT
AWLYWWG
*
*This marking diagram also applies to NCV78xx family.
MC
78xxAEyT
AWLYWWG
4L T W L Va (>7 http://ons
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
29
PACKAGE DIMENSIONS
TO−220, SINGLE GAUGE
CASE 221AB
ISSUE A
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSION Z DEFINES A ZONE WHERE ALL BODY AND
LEAD IRREGULARITIES ARE ALLOWED.
4. PRODUCT SHIPPED PRIOR TO 2008 HAD DIMENSIONS
S = 0.045 - 0.055 INCHES (1.143 - 1.397 MM)
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.405 9.66 10.28
C0.160 0.190 4.07 4.82
D0.025 0.035 0.64 0.88
F0.142 0.147 3.61 3.73
G0.095 0.105 2.42 2.66
H0.110 0.155 2.80 3.93
J0.018 0.025 0.46 0.64
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.020 0.024 0.508 0.61
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
’wLA «n74» 15mm K A OPTIONAL OPYIONAL E L mm mum T*‘ S H mm mm + 2 a J F~;hu“—IHILf JLH L SIDE VIEW BOTTOM VIEW SIDE VIEW DUAL anus: 5mm: mus: 2x D cousmucnou coNsmucnoN TOP VIEW 3; nmo (0.254)® T 1 A??? {/K P m“ j H R BO'I'IOM VIEW DETAIL C OPYIONAL coNsmucnoNs SOLDERING FOOTPHINT‘ 10.490 7 8.350 16.155 ‘ 4 2x 3.504 2x 1 .msiL 5. can PITCH DIMENSIONS M‘LLIMETE ’For addmana‘ mmrmamn on our PbrFree strategy and sum detans p‘ease dawnload me ON Semiconductor Soldenng Mounhng Techmques Recerence Manua‘, SOLDERRM/D. hllp ://onsemi.com 30
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
30
PACKAGE DIMENSIONS
D2PAK−3
CASE 936−03
ISSUE D
5 REF5 REF
V
U
TERMINAL 4
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCHES.
3. TAB CONTOUR OPTIONAL WITHIN DIMENSIONS
A AND K.
4. DIMENSIONS U AND V ESTABLISH A MINIMUM
MOUNTING SURFACE FOR TERMINAL 4.
5. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH OR GATE PROTRUSIONS. MOLD FLASH
AND GATE PROTRUSIONS NOT TO EXCEED
0.025 (0.635) MAXIMUM.
6. SINGLE GAUGE DESIGN WILL BE SHIPPED AF
TER FPCN EXPIRATION IN OCTOBER 2011.
DIM
A
MIN MAX MIN MAX
MILLIMETERS
0.386 0.403 9.804 10.236
INCHES
B0.356 0.368 9.042 9.347
C0.170 0.180 4.318 4.572
D0.026 0.036 0.660 0.914
E0.045 0.055 1.143 1.397
F0.051 REF 1.295 REF
G0.100 BSC 2.540 BSC
H0.539 0.579 13.691 14.707
J0.125 MAX 3.175 MAX
K0.050 REF 1.270 REF
L0.000 0.010 0.000 0.254
M0.088 0.102 2.235 2.591
N0.018 0.026 0.457 0.660
P0.058 0.078 1.473 1.981
R
S0.116 REF 2.946 REF
U0.200 MIN 5.080 MIN
V0.250 MIN 6.350 MIN
__
A
12 3
K
F
B
J
S
H
D
M
0.010 (0.254) T
E
OPTIONAL
CHAMFER
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
8.380
5.080
DIMENSIONS: MILLIMETERS
PITCH
2X
16.155
1.016
2X
10.490
3.504
BOTTOM VIEW
OPTIONAL CONSTRUCTIONS
TOP VIEW
SIDE VIEW
DUAL GAUGE BOTTOM VIEW
L
T
P
RDETAIL C
SEATING
PLANE
2X
G
NM
CONSTRUCTION
D
C
DETAIL C
E
OPTIONAL
CHAMFER
SIDE VIEW
SINGLE GAUGE
CONSTRUCTION
S
C
DETAIL C
TT
D
E0.018 0.026 0.457 0.660
S
p um: n 0235 ms 597 522 : uzsn ms 535 m 9 0090550 mm H mm mm m Mum L 0055 \aam WM ‘73 n mam 27mg; L2 uuzaasc as‘esc L: 0035 cm was ‘27 u m mu m m z mas. m 393 a, SOLDERING FOOTPRINT‘ 5W uu)2|:|j_f 5-3” t 60 I 6.17 u 223 0.063 m ¢ |:| SCALE m (MEL) 6.20 a no a ‘Far addmanal mmrmauon on our PbiFree strategy and sa‘denng dams, p‘ease down‘aad the ON Semxcanducmr smdenng and Mounung Techmques Relerence Manua‘, SOLDERRM/D. m J
MC7800, MC7800A, MC7800AE, NCV7800
http://onsemi.com
31
PACKAGE DIMENSIONS
DPAK−3
CASE 369C
ISSUE D
b
D
E
b3
L3
L4 b2
eM
0.005 (0.13) C
c2
A
c
C
Z
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
D0.235 0.245 5.97 6.22
E0.250 0.265 6.35 6.73
A0.086 0.094 2.18 2.38
b0.025 0.035 0.63 0.89
c2 0.018 0.024 0.46 0.61
b2 0.030 0.045 0.76 1.14
c0.018 0.024 0.46 0.61
e0.090 BSC 2.29 BSC
b3 0.180 0.215 4.57 5.46
L4 0.040 1.01
L0.055 0.070 1.40 1.78
L3 0.035 0.050 0.89 1.27
Z0.155 3.93
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. THERMAL PAD CONTOUR OPTIONAL WITHIN DI-
MENSIONS b3, L3 and Z.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR BURRS. MOLD
FLASH, PROTRUSIONS, OR GATE BURRS SHALL
NOT EXCEED 0.006 INCHES PER SIDE.
5. DIMENSIONS D AND E ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY.
6. DATUMS A AND B ARE DETERMINED AT DATUM
PLANE H.
12 3
4
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
ǒmm
inchesǓ
SCALE 3:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
H0.370 0.410 9.40 10.41
A1 0.000 0.005 0.00 0.13
L1 0.108 REF 2.74 REF
L2 0.020 BSC 0.51 BSC
A1
H
DETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW5
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC7800/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

IC REG LINEAR 18V 1A TO220AB
Available Quantity: 20,711
Unit Price: 1.14
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 4,011
Unit Price: 1.32
IC REG LINEAR 18V 1A TO220AB
Available Quantity: 3,284
Unit Price: 1.14
IC REG LINEAR 18V 1A D2PAK
Available Quantity: 3,200
Unit Price: 0.63935
IC REG LINEAR 18V 1A TO220AB
Available Quantity: 1,756
Unit Price: 1.29
IC REG LINEAR 8V 1A D2PAK
Available Quantity: 505
Unit Price: 1.25
IC REG LINEAR 12V 1A DPAK
Available Quantity: 283
Unit Price: 1.14
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 98
Unit Price: 1.32
IC REG LINEAR 24V 1A TO220AB
Available Quantity: 17
Unit Price: 1.22
IC REG LINEAR 5V 1A DPAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 8V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 15V 1A DPAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 15V 1A DPAK
Available Quantity: 0
Unit Price: 0.46364
IC REG LINEAR 18V 1A TO220AB
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 18V 1A TO220AB
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 18V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 18V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A TO220AB
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A D2PAK-3
Available Quantity: 0
Unit Price: 0.95434
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A D2PAK
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 24V 1A D2PAK-3
Available Quantity: 0
Unit Price: 0.67954
IC REG LINEAR 5V 1A DPAK
Available Quantity: 2,417
Unit Price: 0.97
IC REG LINEAR 5V 1A D2PAK
Available Quantity: 0
Unit Price: 1.38
IC REG LINEAR 5V 1A DPAK
Available Quantity: 0
Unit Price: 1
IC REG LINEAR 5V 1A DPAK
Available Quantity: 0
Unit Price: 1
IC REG LINEAR 5V 1A D2PAK
Available Quantity: 0
Unit Price: 1.29
IC REG LINEAR 12V 1A TO220AB
Available Quantity: 0
Unit Price: 0.71087