AUD | USD

CC Series, Class 2 X5R 4V-50V Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

DATA SHEET
SURFACE MOUNT MULTILAYER
CERAMIC CAPACITORS
General purpose & High capacitance
Class 2, X5R
4 V TO 50 V
100 pF to 220 µF
RoHS compliant & Halogen free
Product Specification June 15, 2017 V.25
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
2
18
Product specification
X5R
SCOPE
This specification describes X5R
series chip capacitors with lead-
free terminations.
APPLICATIONS
PCs, Hard disk, Game PCs
Power supplies
DVD players
Mobile phones
Data processing
FEATURES
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
ORDERING INFORMATION - GLOBAL PART NUMBER, PHYCOMP
CTC & 12NC
All part numbers are identified by the series, size, tolerance, TC material,
packing style, voltage, process code, termination and capacitance value.
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (PREFERRED)
CC
XXXX X X
X5R
X
BB
XXX
(1) (2) (3) (4) (5)
(1) SIZE INCH BASED (METRIC)
0201 (0603)
0402 (1005)
0603 (1608)
0805 (2012)
1206 (3216)
1210 (3225)
(2) TOLERANCE
K = ± 10%
M = ± 20%
(3) PACKING STYLE
R = Paper/PE taping reel; Reel 7 inch
K = Blister taping reel; Reel 7 inch
P = Paper/PE taping reel; Reel 13 inch
F = Blister taping reel; Reel 13 inch
C = Bulk case
(4) RATED VOLTAGE
4 = 4 V
5 = 6.3 V
6 = 10 V
7 = 16 V
8 = 25 V
9 = 50 V
(5) CAPACITANCE VALUE
2 significant digits+number of zeros
The 3rd digit signifies the multiplying factor, and letter R is decimal point
Example: 103 = 10 x 103 = 10,000 pF = 10 nF
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
3
18
Product specification
X5R
O
OU
UT
TL
LI
IN
NE
ES
S
For dimension see Table 1
Fig. 2 Surface mount multilayer
ceramic capacitor dimension
TYPE
L1 (mm)
W (mm)
T (MM)
L2 / L3 (mm)
L4
(mm)
DIMENSION
CODE
min.
max.
min.
0201
0.6 ± 0.03
0.3 ± 0.03
0.3 ± 0.03
0.1
0.2
0.2
BA
0.6 ± 0.05
0.3 ± 0.05
0.3 ± 0.05
0.1
0.2
0.2
BB
0.6 ± 0.09
0.3 ± 0.09
0.3 ± 0.09
0.1
0.25
0.2
BC
0.6 ± 0.15
0.3 ± 0.15
0.3 ± 0.15
0.1
0.25
0.2
BD
0402
1.0 ± 0.05
0.5 ± 0.05
0.5 ± 0.05
0.15
0.35
0.4
CA
1.0 ± 0.10
0.5 ± 0.10
0.5 ± 0.10
0.15
0.35
0.4
CB
1.0 ± 0.15
0.5 ± 0.15
0.5 ± 0.15
0.15
0.35
0.4
CC
1.0 ± 0.20
0.5 ± 0.20
0.5 ± 0.20
0.15
0.35
0.4
CD
0603
1.6 ± 0.10
0.8 ± 0.10
0.8 ± 0.10
0.2
0.6
0.4
DA
1.6 ± 0.15
0.8 ± 0.15
0.8 ± 0.15
0.2
0.6
0.4
DB
1.6 ± 0.20
0.8 ± 0.20
0.8 ± 0.20
0.2
0.6
0.4
DC
0805
2.0 ± 0.20
1.25 ± 0.20
0.85 ± 0.10
0.25
0.75
0.7
EA
2.0 ± 0.20
1.25 ± 0.20
1.25 ± 0.20
0.25
0.75
0.7
EB
1206
3.2 ± 0.15
1.6 ± 0.15
1.15 ± 0.10
0.25
0.75
1.4
FA
3.2 ± 0.30
1.6 ± 0.20
1.25 ± 0.20
0.25
0.75
1.4
FB
3.2 ± 0.30
1.6 ± 0.30
1.60 ± 0.20
0.25
0.80
1.4
FC
3.2 ± 0.30
1.6 ± 0.30
1.60 ± 0.30
0.30
0.90
1.4
FD
1210
3.2 ± 0.40
2.5 ± 0.30
1.25 ± 0.20
0.25
0.75
1.4
GA
3.2 ± 0.40
2.5 ± 0.30
1.90 ± 0.20
0.25
0.75
1.4
GB
3.2 ± 0.40
2.5 ± 0.30
2.5 ± 0.20
0.25
0.75
1.0
GC
3.2 ± 0.40
2.5 ± 0.30
2.5 ± 0.30
0.25
0.75
1.0
GD
Table 1 For outlines see fig. 2
DIMENSION
CONSTRUCTION
The capacitor consists of a
rectangular block of ceramic
dielectric in which a number of
interleaved metal electrodes are
contained. This structure gives
rise to a high capacitance per
unit volume.
The inner electrodes are
connected to the two end
terminations and finally covered
with a layer of plated tin (NiSn).
The terminations are lead-free. A
cross section of the structure is
shown in Fig.1.
Fig. 1 Surface mount multilayer ceramic capacitor construction
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
4
18
Product specification
X5R
Table 2 Sizes from 0201 to 0402
CAPACITANCE RANGE & THICKNESS FOR X5R
CAP.
0201
0402
4 V
6.3 V
10 V
16 V
25 V
50 V
4 V
6.3 V
10 V
16 V
25 V
50 V
100 pF
BA
BA
BA
BA
BA
150 pF
BA
BA
BA
BA
BA
220 pF
BA
BA
BA
BA
BA
330 pF
BA
BA
BA
BA
BA
470 pF
BA
BA
BA
BA
BA
680 pF
BA
BA
BA
BA
BA
1.0 nF
BA
BA
BA
BA
BA
1.5 nF
BA
BA
BA
BA
2.2 nF
BA
BA
BA
BA
3.3 nF
BA
BA
BA
BA
4.7 nF
BA
BA
BA
BA
6.8 nF
BA
BA
BA
BA
10 nF
BA
BA
BA
BA
15 nF
BA
BA
BA
22 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
33 nF
BA
BA
BA
CA
CA
CA
CA
CA
47 nF
BA
BA
BA
CA
CA
CA
CA
CA
68 nF
BA
BA
BA
CA
CA
CA
CA
CA
100 nF
BA
BA
BA
BB
CA
CA
CA
CA
CA
150 nF
CA
CA
CA
CA
CA
220 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
330 nF
CA
CA
470 nF
BA
BA
BA
BA
CA
CA
CB
CB
CB
680 nF
CA
CA
1.0 µF
BB
BB
BB
CA
CA
CA
CA
2.2 µF
BC
BC
BC
CA
CA
CC
CD
4.7 µF
BD
CC
CC
CC
CC
10 µF
CD
CD
CD
22 µF
CD
CD
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is available on request
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
5
18
Product specification
X5R
CAP.
0603
0805
4V
6.3 V
10 V
16 V
25 V
50V
4V
6.3 V
10 V
16 V
25 V
50V
10 nF
15 nF
22 nF
33 nF
47nF
68 nF
100 nF
150 nF
220 nF
DA
DA
DA
DA
DA
330 nF
DA
DA
DA
DA
DA
470 nF
DA
DA
DA
DA
DA
EA
EB
EA
EB
EA
EB
EB
EB
680 nF
DA
DA
DA
DA
DA
EA
EB
EA
EB
EA
EB
EB
EB
1.0 µF
DA
DA
DA
DA
DA
EA
EB
EA
EB
EA
EB
EB
EB
2.2 µF
DA
DA
DA
DB
DC
EA
EB
EA
EB
EA
EB
EA
EB
EB
4.7 µF
DA
DA
DB
DB
EA
EB
EA
EB
EB
EB
EB
10 µF
DB
DC
DC
DC
EA
EB
EA
EB
EB
EB
EB
22 µF
DC
DC
EB
EB
EB
EB
47 µF
DC
DC
EB
EB
100 µF
EB
EB
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is available on request
Table 3 Sizes from 0603 to 0805
CAPACITANCE RANGE & THICKNESS FOR X5R
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
6
18
Product specification
X5R
Table 4 Sizes from 1206 to 1210
CAP.
1206
1210
4 V
6.3 V
10 V
16 V
25 V
50V
6.3 V
10 V
16 V
25 V
50V
10 nF
15 nF
22 nF
33 nF
47nF
68 nF
100 nF
150 nF
220 nF
330 nF
470 nF
680 nF
1.0 µF
FA
FA
FA
FA
FC
GA
GA
GA
GA
GA
2.2 µF
FA
FA
FA
FA
FC
GB
GB
GB
GB
GB
4.7 µF
FC
FC
FC
FC
FC
GB
GB
GB
GB
GC
10 µF
FC
FC
FC
FC
FD
GB
GB
GB
GB
GC
22 µF
FC
FC
FC
FD
GC
GC
GC
GD
47 µF
FC
FC
FD
GC
GC
GC
100 µF
FD
GD
GD
GD
220 µF
FD
GD
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is available on request
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
7
18
Product specification
X5R
Table 5
THICKNESS CLASSES AND PACKING QUANTITY
SIZE
CODE
THICKNESS
CLASSIFICATION
TAPE WIDTH
QUANTITY PER REEL
Ø 180 MM / 7 INCH
Ø 330 MM / 13 INCH
QUANTITY
PER BULK CASE
Paper
Blister
Paper
Blister
0201
0.3 ± 0.03 mm
8 mm
15,000
---
50,000
---
---
0402
0.5 ± 0.05 / 0.1 mm
8 mm
10,000
---
50,000
---
50,000
0.5 ± 0.15 / 0.2 mm
8 mm
10,000
---
40,000
---
---
0603
0.8 ± 0.1 mm
8 mm
4,000
---
15,000
---
15,000
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
10,000
0805
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
8,000
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
5,000
1206
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
---
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
---
1.00 / 1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
---
1.6 ± 0.15 mm
8 mm
---
2,500
---
10,000
---
1.6 ± 0.2 mm
8 mm
---
2,000
---
8,000
---
1210
0.6 / 0.7 ± 0.1 mm
8 mm
---
4,000
---
15,000
---
0.85 ± 0.1 mm
8 mm
---
4,000
---
10,000
---
1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.15 ± 0.15 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
---
---
1.5 ± 0.1 mm
8 mm
---
2,000
---
---
---
1.6 / 1.9 ± 0.2 mm
8 mm
---
2,000
---
---
---
2.0 ± 0.2 mm
8 mm
---
2,000
1,000
---
---
---
2.5 ± 0.2 mm
8 mm
---
1,000
500
---
---
---
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
8
18
Product specification
X5R
DESCRIPTION
VALUE
Capacitance range
100 pF to 220 µF
Capacitance tolerance
±10% and ± 20%
Dissipation factor (D.F.)
X5R
0201
0402
0603
0805
1206
1210
D.F.
6.3V
100pF to 10nF
22nF to 100nF
220nF to 1uF
470nF to 680nF
1uF to 10uF
1uF to 10uF
5%
120nF to 220nF
22uF
7%
12nF to 1uF
330nF to 10uF
2.2uF to 47uF
1uF to 100uF
22uF to 47uF
47uF to 220uF
10%
2.2uF
100uF, 220uF
15%
4.7uF
22uF
20%
10V
100pF to 10nF
22nF to 100nF
220nF to 470nF
470nF to 680nF
1uF to 4.7uF
1uF to 4.7uF
5%
120nF to 220nF
680nF
1uF
7%
12nF to 220nF, 1uF
330nF to 10uF
1uF to 22uF
2.2uF to 47uF
10uF to 47uF
10uF to 100uF
10%
470nF
15%
2.2uF
20%
16V
100pF to 10nF
22nF to 100nF
220nF to 470nF
470nF to 680nF
1uF to 4.7uF
1uF to 4.7uF
5%
120nF to 220nF
680nF to 1uF
1 uF to 2.2uF
7%
12nF to 220nF
470nF to 4.7uF
2.2uF to 10uF
4.7uF to 22uF
10uF to 47uF
10uF to 100uF
10%
470nF
20%
25V
100pF to 10nF
22nF
470nF to 1uF
1uF to 2.2uF
1uF to 4.7uF
3.5%
27nF to 100nF
220nF to 470nF
2.2uF
4.7uF
10uF
5%
120nF to 220nF
680nF to 1uF
7%
22nF, 100nF
470nF to 2.2uF
2.2uF to 10uF
4.7uF to 22uF
10uF to 22uF
22uF
10%
50V
100pF to 1nF
22nF
3.5%
27nF to 120nF
5%
150nF to 220nF
7%
470nF
220nF to 2.2uF
470nF to 10uF
1uF to 10uF
1uF to 10uF
10%
Insulation resistance after 1 minute at Ur (DC)
Rins ≥ 10 GΩ or Rins × Cr 50/100/500* seconds whichever is less
Maximum capacitance change as a function of temperature
(temperature characteristic/coefficient):
± 15%
Operating temperature range:
55 °C to +85 °C
ELECTRICAL CHARACTERISTICS
X
X5
5R
R
D
DI
IE
EL
LE
EC
CT
TR
RI
IC
C
C
CA
AP
PA
AC
CI
IT
TO
OR
RS
S;
;
N
NI
IS
SN
N
T
TE
ER
RM
MI
IN
NA
AT
TI
IO
ON
NS
S
Unless otherwise specified, all tests and measurements shall be made under standard atmospheric conditions
for testing as given in 5.3 of IEC 60068-1:
- Temperature: 15 °C to 35 °C
- Relative humidity: 25% to 75%
- Air pressure: 86 kPa to 106 kPa
Before the measurements are made, the capacitor shall be stored at the measuring temperature for a time
sufficient to allow the entire capacitor to reach this temperature.
The period as prescribed for recovery at the end of a test is normally sufficient for this purpose.
Table 6
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
9
18
Product specification
X5R
NOTE
* Rins 10 GΩ or Rins × Cr 500Ω.F:
0201 : 100pF to 47nF
0402 : 22nF to 470nF
0603 : 220nF to 1uF
0805 : 470nF to 2.2uF, 4.7uF/6.3V to 10V
1206 : 1uF to 2.2uF, 4.7uF/6.3V to 10V
1210 : 1uF to 2.2uF, 4.7uF/6.3V to 16V
* Rins × Cr 100Ω.F:
0201 : 100nF to 470nF
0402 : 1uF to 4.7uF
0603 : 2.2uF to 4.7uF
0805 : 4.7uF/16V to 50V, 10uF to 22uF/4V to 25V
1206 : 4.7uF/16V to 50V, 10uF to 47uF
1210 : 4.7uF/25V to 50V, 10uF to 220uF
* Rins × Cr 50Ω.F:
0201 : 1uF
0402 : 10uF
0603 : 10uF to 22uF
0805 : 10uF/50V, 47uF to 100uF
1206 : 100uF, 220uF
* Rins × Cr 20Ω.F:
0201 : 2.2uF to 4.7uF
0402 : 22uF
0603 : 47uF
Fig. 3 Typical capacitance change as a function of
temperature
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
10
18
Product specification
X5R
Fig. 4 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0201 10 nF / 16 V
Solid lines: Impedance / Dotted lines: ESR
Fig. 5 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0603 1 µF / 10 V
Solid lines: Impedance / Dotted lines: ESR
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
11
18
Product specification
X5R
Fig. 6 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0805 10 µF / 6.3 V
Solid lines: Impedance / Dotted lines: ESR
Fig. 7 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 1206 10 µF / 16 V
Solid lines: Impedance / Dotted lines: ESR
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
12
18
Product specification
X5R
Fig. 8 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 1210 10 µF / 25 V
Solid lines: Impedance / Dotted lines: ESR
SOLDERING RECOMMENDATION
Table 7
SOLDERING
METHOD
SIZE
0201
0402
0603
0805
1206
1210
Reflow
Reflow only
> 100 nF
> 1µF
> 2.2 µF
> 2.2 µF
Reflow only
Reflow/Wave
100 nF
F
2.2 µF
2.2 µF
---
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
13
18
Product specification
X5R
TESTS AND REQUIREMENTS
Table 8 Test procedures and requirements
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Mounting
IEC 60384-
21/22
4.3
The capacitors may be mounted on printed-circuit boards or
ceramic substrates
No visible damage
Visual
Inspection and
Dimension
Check
4.4
Any applicable method using × 10 magnification
In accordance with specification
Capacitance (1)
Dissipation
Factor (D.F.) (1)
4.5.1
4.5.2
Class 2:
At 20 °C, 24 hrs after annealing
Cap 1 μF, f = 1 KHz, measuring at voltage 1 Vrms at 20 °C
Cap > 1uF, f = 1 KHz for C 10 μF, rated voltage > 6.3 V,
measuring at voltage 1 Vrms at 20 °C
f = 1 KHz, for C 10 μF, rated voltage 6.3 V, measuring at
voltage 0.5 Vrms at 20 °C
f = 120 Hz for C > 10 μF, measuring at voltage 0.5 Vrms at 20 °C
Within specified tolerance
Insulation
Resistance
4.5.3
At Ur (DC) for 1 minute
In accordance with specification
NOTE
1. The figure indicates typical inspection. Please refer to individual specifications.
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
14
18
Product specification
X5R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Temperature
Characteristic
4.6
Capacitance shall be measured by the steps shown in the
following table.
The capacitance change should be measured after 5 min at
each specified temperature stage.
Step
Temperature()
a
25± 2
b
Lower temperature± 3
c
25± 2
d
Upper Temperature± 2
e
25± 2
(1) Class I
Temperature Coefficient shall be calculated from the
formula as below
Temp, Coefficient =
6
10
T xC1
C1-C2
Δ
[ppm/]
C1: Capacitance at step c
C2: Capacitance at 125
T: 100(=125-25)
(2) Class II
Capacitance Change shall be calculated from the formula
as below
C =
C1
C1-C2
x 100%
C1: Capacitance at step c
C2: Capacitance at step b or d
<General purpose series>
Class1:
C/C: ± 30ppm
Class2:
X7R: ∆ C/C: ± 15%
Y5V: ∆ C/C: 22~-82%
<High Capacitance series>
Class2:
X7R/X5R: ∆ C/C: ±15%
Y5V: ∆ C/C: 22~-82%
Adhesion
4.7
A force applied for 10 seconds to the line joining the
terminations and in a plane parallel to the substrate
Force
size 0603: 5N
size = 0402: 2.5N
size = 0201: 1N
Bending
Strength
IEC 60384-
21/22
4.8
Mounting in accordance with IEC 60384-22 paragraph 4.3
No visible damage
Conditions: bending 1 mm at a rate of 1 mm/s, radius jig
5 mm
Test Substrate:
100
40
b
C
a
4.5 YNSC147
Unit: mm
C/C
Class2:
<General purpose series>
X5R: ± 10%
<High Capacitance series>
X5R: ± 12.5%
Dimension(mm)
Type
a
b
c
0201
0.3
0.9
0.3
0402
0.4
1.5
0.5
0603
1.0
3.0
1.2
0805
1.2
4.0
1.65
1206
2.2
5.0
1.65
1210
2.2
5.0
2.0
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
15
18
Product specification
X5R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Resistance to
Soldering
Heat
4.9
Precondition: 150 +0/10 °C for 1 hour, then keep for
24 ± 1 hours at room temperature
Preheating: for size 1206: 120 °C to 150 °C for 1
minute
Preheating: for size >1206: 100 °C to 120 °C for 1
minute and 170 °C to 200 °C for 1 minute
Solder bath temperature: 260 ± 5 °C
Dipping time: 10 ± 0.5 seconds
Recovery time: 24 ±2 hours
Dissolution of the end face plating shall
not exceed 25% of the length of the
edge concerned
<General purpose series>
C/C
Class2:
X5R: ± 10%
<High Capacitance series>
C/C
Class2:
X5R: ± 10%
D.F. within initial specified value
Rins within initial specified value
Solderability
4.10
Preheated the temperature of 80 °C to 140 °C and
maintained for 30 seconds to 60 seconds.
1. Temperature: 235± C / Dipping time: 2 ± 0.5 s
2. Temperature: 245± C / Dipping time: 3 ± 0.5 s
(lead free)
Depth of immersion: 10mm
The solder should cover over 95% of
the critical area of each termination
Rapid Change
of
Temperature
IEC 60384-
21/22
4.11
Preconditioning;
150 +0/10 °C for 1 hour, then keep for 24 ± 1 hours at
room temperature
5 cycles with following detail:
30 minutes at lower category temperature
30 minutes at upper category temperature
Recovery time 24 ± 2 hours
No visual damage
<General purpose series>
C/C
Class2:
X5R: ± 15%
<High Capacitance series>
C/C
Class2:
X5R: ± 15%
D.F. meet initial specified value
Rins meet initial specified value
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
16
18
Product specification
X5R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Damp Heat
with Ur Load
4.13
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for 24 ± 1 hour
at room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Damp heat test:
500 ± 12 hours at 40 ±2 °C;
90 to 95% R.H. 1.0 Ur applied
4. Recovery:
Class 2: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum
value permitted, then after the other measurements
have been made the capacitor shall be preconditioned
according to “IEC 60384 4.1” and then the
requirements shall be met.
* General product:
0201 < 100nF
0402 < 1uF
0603 < 2.2uF
0805, 1206, 1210 < 4.7uF
* High cap product:
0201 ≥ 100nF
0402 ≥ 1uF
0603 ≥ 2.2uF
0805, 1206, 1210 ≥ 4.7uF
No visual damage after recovery
<General purpose series>
C/C
Class2:
X5R: ± 15%
D.F.
Class2:
X5R:
16V: 7% or 2 x initial value whichever
is greater
25V: 5% or 2 x initial value whichever
is greater
Rins
Class2:
X5R: 500 MΩ or Rins x Cr 25s
whichever is less
<High Capacitance series>
C/C
Class2:
X5R: ± 20%
D.F.
Class2:
X5R: 2 x initial value max
Rins
Class2:
Rins x Cr 5s
whichever is less
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
17
18
Product specification
X5R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Endurance
IEC 60384-
21/22
4.14
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for 24 ± 1 hour at
room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Endurance test:
Temperature: X5R: 85 °C
Specified stress voltage applied for 1,000 hours:
Applied 2.0 x Ur for general product*.
Applied 1.5 x Ur for high cap. product*.
Applied 1.0 x Ur for high cap. product*.
4. Recovery time: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum
value permitted, then after the other measurements
have been made the capacitor shall be preconditioned
according to “IEC 60384 4.1” and then the requirements
shall be met.
* General product (Applied 2.0 x Ur):
0201 < 100nF
0402 < 1uF
0603 < 2.2uF
0805, 1206, 1210 < 4.7uF
* High cap product (Applied 1.5 x Ur):
0201 ≥ 100nF
0402 ≥ 1uF
0603 ≥ 2.2uF
0805, 1206, 1210 ≥ 4.7uF
* High cap product (Applied 1.0 x Ur):
0201: 100nF/25V, 2.2uF to 4.7uF
0402: 4.7uF to 22uF
0603: 10uF/10V to 25V 22uF to 47uF
0805: 10uF/ 25V, 50V, 22uF to 100uF
1206: 10uF/ 50V
No visual damage
<General purpose series>
C/C
Class2:
X5R: ± 15%
D.F.
Class2:
X5R:
16V: 7% or 2 x initial value whichever
is greater
25V: 5% or 2 x initial value whichever
is greater
Rins
Class2:
X5R: 1,000 MΩ or Rins x Cr 50s
whichever is less
<High Capacitance series>
C/C
Class 2:
X5R: ± 20%
D.F.
Class 2:
X5R: 2 x initial value max
Rins
Class 2:
Rins x Cr 10s
whichever is less
Voltage
Proof
4.6
Specified stress voltage applied for 1~5 seconds
Ur 100 V: series applied 2.5 Ur
100 V < Ur 200 V series applied
(1.5 Ur + 100)
200 V < Ur 500 V series applied
(1.3 Ur + 100)
Ur > 500 V: 1.3 Ur
Ur 1000 V: 1.2 Ur
Charge/Discharge current is less than 50 mA
No breakdown or flashover
www.yageo.com
June 15, 2017 V.25
General Purpose & High Cap.
4 V to 50 V
Surface Mount Multilayer Ceramic Capacitors
18
18
Product specification
X5R
REVISION HISTORY
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 25
Jun. 2, 2017
-
- I.R spec updated
Version 24
Mar. 6, 2017
-
- 0805 L4 spec updated
Version 23
Nov. 15, 2016
-
- Dimension updated
Version 22
Oct. 3, 2016
-
- Dimension and Soldering recommendation updated
Version 21
Jan. 28, 2016
-
- Tests and requirements updated
Version 20
Dec. 04, 2015
-
- Size updated
Version 19
Apr. 09, 2015
-
- Voltage updated
Version 18
Jul. 07, 2014
-
- Voltage updated
Version 17
Mar. 31, 2014
-
- Test condition updated
Version 16
Nov. 29, 2012
-
- Test condition updated
Version 15
Sep. 03, 2012
-
- Test condition updated
Version 14
May 16, 2012
-
- Product range updated
Version 13
May 02, 2012
-
- Product range updated
Version 12
Feb 10, 2012
-
- Product range updated
Version 11
Oct 21, 2011
-
- Product range updated
Version 10
Jun 21, 2011
-
- Product range updated
Version 9
Mar 23, 2011
-
- Product range updated
Version 8
Jan 25, 2011
-
- Rated voltage of 0201 extend to 50V
Version 7
Jan 05, 2011
-
- Product range updated
Version 6
Jul 27, 2010
-
- Dimension on 0603 and 1206 case size updated
Version 5
Apr 21, 2010
-
- The statement of "Halogen free" on the cover added
- Dimension updated
Version 4
Jan 13, 2010
-
- Thickness updated
Version 3
Aug 17, 2009
-
- Dimension updated
Version 2
Jun 09, 2009
-
- Ordering code updated
Version 1
May 15, 2009
-
- Product range updated
Version 0
Apr 15, 2009
-
- New datasheet for general purpose and high capacitance X5R series with
RoHS compliant
- Replace the "6.3V to 50V" part of pdf files: UP-X5R_X7R_HighCaps_6.3-
to-25V_11, UY-X5R_X7R_HighCaps_6.3-to-25V_11
- Combine 0201 from pdf files: UP-NP0X5RX7RY5V_0201_6.3-to-50V_2
and UY-NPOX5RX7RY5V_0201_6.3-to-50V_2
- Define global part number
- Description of "Halogen free compliant" added
- Test method and procedure updated

Products

CAP CER 10000PF 16V X5R 0201
Available Quantity371779
Unit Price0.15
CAP CER 0.033UF 6.3V X5R 0201
Available Quantity30336
Unit Price0.15
CAP CER 0.1UF 6.3V X5R 0201
Available Quantity1076914
Unit Price0.15
CAP CER 0.047UF 6.3V X5R 0201
Available Quantity25888
Unit Price0.15
CAP CER 0.022UF 10V X5R 0201
Available Quantity70526
Unit Price0.15
CAP CER 10000PF 10V X5R 0201
Available Quantity536497
Unit Price0.15
CAP CER 0.1UF 16V X5R 0402
Available Quantity1695263
Unit Price0.15
CAP CER 0.1UF 10V X5R 0402
Available Quantity6667542
Unit Price0.15
CAP CER 0.1UF 6.3V X5R 0201
Available Quantity52252
Unit Price0.15
CAP CER 0.1UF 10V X5R 0201
Available Quantity536226
Unit Price0.15
CAP CER 0.1UF 6.3V X5R 0402
Available Quantity127711
Unit Price0.15
CAP CER 0.22UF 6.3V X5R 0402
Available Quantity44520
Unit Price0.15
CAP CER 0.1UF 25V X5R 0402
Available Quantity741400
Unit Price0.15
CAP CER 1UF 6.3V X5R 0402
Available Quantity39130356
Unit Price0.15
CAP CER 0.22UF 10V X5R 0402
Available Quantity306977
Unit Price0.15
CAP CER 0.22UF 6.3V X5R 0201
Available Quantity19104
Unit Price0.15
CAP CER 0.22UF 10V X5R 0402
Available Quantity40759
Unit Price0.15
CAP CER 0.47UF 4V X5R 0201
Available Quantity16631
Unit Price0.15
CAP CER 1UF 10V X5R 0402
Available Quantity4689239
Unit Price0.15
CAP CER 0.022UF 16V X5R 0402
Available Quantity69720
Unit Price0.15