AUD | USD

ECM Series, 40-100 W - Short Datasheet

XP Power

View All Related Products | Download PDF Datasheet

Datasheet

ACDC
Specification
40100 Watts
Compact Size
IT & Medical Approvals
Convectioncooled
Class I and II Construction
DC Input Version Available (DCM Series)
PoE Isolation Version Available (POE Series)
3 Year Warranty
ECM Series
Input
Input Voltage 90-264 VAC (120-370 VDC)
Input Frequency 47-63 Hz; 440 Hz*
Input Current 40 W: 0.4 A max at 230 VAC
60 W: 0.6 A max at 230 VAC
100 W: 0.9 A max at 230 VAC
Inrush Current 40 A max at 230 VAC
Earth Leakage Current <125 µA at 115 VAC/60 Hz
<210 µA at 230 VAC/50 Hz
Power Factor • EN61000-3-2
Input Protection Internal T3.15 A, 250 V fuse in line
and neutral
Output
Output Voltage See tables
Output Voltage Trim ±5% on 3.3 V & 5 V versions, ±10% on
other single output models and V1 of
multi-output models. (See note 1 for
ECM40/60 models)
Initial Set Accuracy ±1.0% V1, ±5% V2, V3 & V4
Minimum Load See tables
Start Up Delay 1.5 s max
Start Up Rise Time 10 ms max
Hold Up Time 16/75 ms min at 115/230 VAC
Line Regulation • ±0.5%
Load Regulation ±1% single output models;
±3% V1, ±5% V2 & V3 ECM40/60
multi-output models.
±1% V1 & V2, ±5% V3 & V4 ECM100
Cross Regulation 2% on ECM40/60 only
Over/Undershoot None at turn on/off
Transient Response 4% max. deviation, recovery to within
1% in 500 µs for a 25% load change
Ripple & Noise 1% pk-pk, 20 MHz bandwidth
Overvoltage Protection 115-135% Vnom, recycle input to reset
Overload Protection 110-150% on primary power limit,
auto recovery
Short Circuit Protection Trip and restart (hiccup mode)
Temperature • 0.05%/°C
Coefficient
Peak Load 120% for 100 ms ECM40/60 (see note 3)
* Safety approvals cover frequency range 47-63 Hz
xppower.com
General
Efficiency 80-85% depending on model
Isolation 4000 VAC Input to Output 2 x MOPP
ECM100 single output models, 1 x MOPP
ECM100 multi output and all ECM40/60
models (contact sales for 2 x MOPP),
1500 VAC Input to Ground 1 x MOPP,
500 VAC Output to Ground
Switching Frequency 70 kHz typical
Power Density 40 W: 4.2 W/In3
60 W: 6.3 W/In3
100 W: 7.4 W/In3
MTBF 600 kHrs to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature 0 °C to +70 °C. Refer to derating curves
for specific operating limitations.
Cooling Convection & fan-cooled ratings
(see derating curves)
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Operating Altitude 3000 m
Shock 30 g pk, half sine, 6 axes
Vibration 2 g rms, 5 Hz to 500 Hz, 3 axes
EMC & Safety
Emissions EN60601-1-2, EN61204-3, FCC 20780,
EN55022 & EN55011, level B conducted
EN55022 Level A radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, level 3 Perf Criteria A
Radiated Immunity EN61000-4-3, 10 V/m Perf Criteria A
EFT/Burst EN61000-4-4, level 3 Perf Criteria A
Surge EN61000-4-5, level 3 Perf Criteria A,
SEMI F47
Conducted Immunity EN61000-4-6, 10 V Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms, 60% 100 ms,
100% 5000 ms, Perf Criteria A, B, B
EN60601-1, 30% 500 ms, 60% 100 ms,
100% 10 ms, 100% 5000 ms,
Perf Criteria A, A (with 50% load), A, B
Safety Approvals EN60601-1, ANSI/AAMI ES60601-1,
CSA22.2 No.60601-1 per cUL, Including
Risk Management, EN60950-1, UL60950-1
ACDC
ECM40
Output Connector J2
Pin Single Multi
1 V1 +V1
2 V1 +V1
3 RTN RTN
4 RTN RTN
5 NC V3
6 NC +V2
Notes
1. V2 will track a change in V1 by the same percentage change in voltage as V1 is trimmed.
2. To receive unit with cover fitted, add suffix ‘-C’ to model number. For Class I operation only.
3. A 120% peak load can be taken for up to 100 ms with a 25% duty cycle. Average load not to exceed 40 W.
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: approx. 0.33 lbs (150 g)
3. Cable harnessess with 300 mm wire available.
For single output models, order part number ECM40/60S LOOM.
For multi-output models, order part number ECM40/60DT LOOM†^.
4. Mating connector kit available. Order part number ECM40/60 CONKIT.
5. Covers available. Order part number ECM40/60 COVER†^.
Cover dimensions are 4.49 x 2.52 x 1.52 (114 x 64 x 38.5)
6. 3D drawing files available from www.xppower.com/cad.php.
4 x ø0.156 (3.96) mounting holes
ø0.312 (7.92) clearance top and bottom
0.25 x 0.32 faston ground tab
1.20 (30.5)
0.14 (3.5)
SMD component height
4.00 (101.6)
2.00
(50.8)
1.75
(44.45)
3.75 (95.25)
V Adj.
6
1
J2
Input Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with
Molex housing 43061-0003 &
Molex series 5194 crimp terminals
Ground tab (0.25 faston) standard
J2 mates with
Molex housing 43061-0006 &
Molex series 5194 crimp terminals
Derating Curves
All ECM40 models convectioncooled All ECM40 models with 5 CFM
20
10 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
20
10 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
Note: Derate by 10% if cover is fitted
Consult longform datasheet for installation information regarding optimum thermal ratings in convection-cooled applications.
Models and Ratings
Output Power
Output 1 Output 2 Output 3
Model Number(2)
Voltage Current
Min/Max(3) Voltage Current
Min/Max Voltage Current
Min/Max
40 W
5.0 V 0.0 A/8.0 A ECM40US05
7.0 V 0.0 A/5.7 A ECM40US07
9.0 V 0.0 A/4.4 A ECM40US09
12.0 V 0.0 A/3.5 A ECM40US12
15.0 V 0.0 A/2.7 A ECM40US15
18.0 V 0.0 A/2.2 A ECM40US18
24.0 V 0.0 A/1.7 A ECM40US24
33.0 V 0.0 A/1.2 A ECM40US33
48.0 V 0.0 A/0.9 A ECM40US48
+5.0 V 0.5 A/6.0 A +12.0 V 0.1 A/2.0 A ECM40UD21
+5.0 V 0.5 A/6.0 A +15.0 V 0.1 A/1.5 A ECM40UD22
+5.0 V 0.5 A/6.0 A +12.0 V 0.1 A/2.0 A -12.0 V 0.0 A/0.5 A ECM40UT31
+5.0 V 0.5 A/6.0 A +24.0 V 0.1 A/1.0 A -12.0 V 0.0 A/0.5 A ECM40UT32
+5.0 V 0.5 A/6.0 A +15.0 V 0.1 A/1.5 A -15.0 V 0.0 A/0.5 A ECM40UT33
+3.3 V 0.5 A/6.0 A +5.0 V 0.1 A/1.5 A +12.0 V 0.0 A/0.5 A ECM40UT34
+5.0 V 0.5 A/6.0 A +3.3 V 0.1 A/1.5 A +12.0 V 0.0 A/0.5 A ECM40UT35
ACDC
ECM60
Models and Ratings
20
10 30 40 50 60 70 80
0 %
75%
Output Power
Ambient Temp (°C)
0
100%
25%
50%
2010 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
Note: Derate by 10% if cover is fitted
Output Connector J2
Pin Single Multi
1 V1 +V1
2 V1 +V1
3 RTN RTN
4 RTN RTN
5 NC V3
6 NC +V2
1. V2 will track a change in V1 by the same percentage change in voltage as V1 is trimmed.
2. To receive unit with cover fitted, add suffix ‘-C’ to model number. For Class I operation only.
3. A 120% peak load can be taken for up to 100 ms with a 25% duty cycle. Average load not to exceed 60 W.
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.33 lbs (150 g) approx.
3. Cable harnesses with 300 mm wire available.
For single output models, order part number ECM40/60S LOOM.
For multi-output models, order part number ECM40/60DT LOOM.
4. Mating connector kit available. Order part number ECM40/60 CONKIT.
5. Covers available. Order part number ECM40/60 COVER^†. Cover dimensions
are 4.49 x 2.52 x 1.52 (114 x 64 x 38.5).
6. Selected single output models available in a 3” x 5” footprint for OEM
quantities. Contact sales for details.
7. 3D drawing files available from www.xppower.com/cad.php.
4 x ø0.156 (3.96) mounting holes
ø0.312 (7.92) clearance top and bottom
0.25 x 0.32 faston ground tab
1.20 (30.5)
0.14 (3.5)
SMD component height
4.00 (101.6)
2.00
(50.8)
1.75
(44.45)
3.75 (95.25)
V Adj.
6
1
J2
Input Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with
Molex housing 43061-0003 &
Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
J2 mates with
Molex housing 43061-0006 &
Molex series 5194 crimp terminals.
Derating Curves
Notes
Consult longform datasheet for installation information regarding optimum thermal ratings in convection-cooled applications.
Output Power
Output 1 Output 2 Output 3
Model Number(2)
Voltage Current
Min/Max(3) Voltage Current
Min/Max Voltage Current
Min/Max
60 W
5.0 V 0.0 A/12.00 A ECM60US05
7.0 V 0.0 A/8.60 A ECM60US07
9.0 V 0.0 A/6.70 A ECM60US09
12.0 V 0.0 A/5.00 A ECM60US12
15.0 V 0.0 A/4.00 A ECM60US15
18.0 V 0.0 A/3.30 A ECM60US18
20.0 V 0.0 A/3.00 A ECM60US20
24.0 V 0.0 A/2.50 A ECM60US24
28.0 V 0.0 A/2.14 A ECM60US28
33.0 V 0.0 A/1.80 A ECM60US33
48.0 V 0.0 A/1.25 A ECM60US48
+5.0 V 0.5 A/8.00 A +12.0 V 0.1 A/3.0 A ECM60UD21
+5.0 V 0.5 A/8.00 A +15.0 V 0.1 A/2.5 A ECM60UD22
+5.0 V 0.5 A/8.00 A +12.0 V 0.1 A/3.0 A -12.0 V 0.0 A/0.5 A ECM60UT31
+5.0 V 0.5 A/8.00 A +24.0 V 0.1 A/1.5 A -12.0 V 0.0 A/0.5 A ECM60UT32
+5.0 V 0.5 A/8.00 A +15.0 V 0.1 A/2.5 A -15.0 V 0.0 A/0.5 A ECM60UT33
+3.3 V 0.5 A/8.00 A +5.0 V 0.1 A/1.5 A +12.0 V 0.0 A/0.5 A ECM60UT34
+5.0 V 0.5 A/8.00 A +3.3 V 0.1 A/1.5 A +12.0 V 0.0 A/0.5 A ECM60UT35
Mechanical Details
Notes
All ECM60 models convectioncooled All ECM60 models with 5 CFM
Output
Voltage
Output Current Model Number(1)
Minimum Maximum with 5 CFM Cooling
3.3 V 0.0 A 15.0 A 20.0 A ECM100US03
5.0 V 0.0 A 15.0 A 20.0 A ECM100US05
7.0 V 0.0 A 11.4 A 14.3 A ECM100US07
9.0 V 0.0 A 8.8 A 11.1 A ECM100US09
12.0 V 0.0 A 7.5 A 8.3 A ECM100US12
15.0 V 0.0 A 6.0 A 6.6 A ECM100US15
18.0 V 0.0 A 5.0 A 5.5 A ECM100US18
24.0 V 0.0 A 4.1 A 4.1 A ECM100US24
28.0 V 0.0 A 3.6 A 3.6 A ECM100US28
33.0 V 0.0 A 3.0 A 3.0 A ECM100US33
48.0 V 0.0 A 2.1 A 2.1 A ECM100US48
ACDC
4X ø0.16 (4.0) mounting holes
ø0.31 (7.9) clearance top and bottom
0.25 faston ground tab 0.20
(5.1)
2.10
(53.3)
1.20 (30.5)
2.50
(63.5)
2.25
(57.1)
1.25 (3.2) 0.20
(5.1)
1.27
(32.2)
4.50 (114.3)
4.25 (107.9)0.12 (3.2)
J2
1
12
J1 1
2
V Adj. 0.14 (3.5)
SMD component height
Cover dimensions are 4.98 x 3.01 x
1.54 (126.5 x 76.4 x 39.0)
ECM100
Models and Ratings
Output Connector J2
Pin Single Multi
1V1 +V1
2V1 +V1
3V1 +V1
4V1 +V1
5V1 RTN RTN
6V1 RTN RTN
7V1 RTN RTN
8V1 RTN RTN
9NOT USED +V2
10 NOT USED +V2
11 NOT USED ±V3
12 NOT USED -V4
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.4 lbs (180 g) approx.
3. Cable harnessess with 300 mm wire available. For single output models, order
part number ECM100S LOOM. For multi-outputs (dual and triple output only),
p/n ECM100DT LOOM.
4. Mating connector kit available for single output models. Order part number
ECM100S CONKIT†^.
5. Covers available. Order part number ECM100 COVER†^.
6. Available in a 3” x 5” footprint for OEM quantities. Contact sales for details.
7. 3D drawing files available from www.xppower.com/cad.php.
Input Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003 and Molex series
5194 crimp terminals. Ground (0.25 faston) tab standard.
J2 mates with Molex housing 43061-0012 and Molex
series 5194 crimp terminals.
Derating Curves
2010 30 40 50 60 70 80
0
60
100
Output Power (W)
Ambient Temp (°C)
0
80
20
40
A
D
C
A
B
C
D
BUS24-48
US12-18
US05
US03
Note:
1. Derate by 10% if cover is fitted.
2. For multi output convection-
cooled operation above +50 °C
derate linearly to 50% at +70 °C.
Notes
Multi Output Models
Single Output Models
1. To receive unit with cover fitted, add suffix ‘-C’ to model number. For Class I
operation only. 2. Output 3 available with opposite polarity for OEM quantities.
Consult longform datasheet for installation information regarding optimum thermal ratings in convection-cooled applications.
Output Power Output 1 Output 2 Output 3 Output 4
Model Number(1)
Convection
Cooled
Forced Air
5 CFM Voltage Current
Min/Max Voltage Current
Min/Max Voltage Current
Min/Max Voltage Current
Min/Max
80 W 100 W +5.0 V 0.0 A/12.0 A +12.0 V 0.0 A/3.0 A ECM100UD21
80 W 100 W +5.0 V 0.0 A/12.0 A +15.0 V 0.0 A/3.0 A ECM100UD22
75 W 100 W +5.0 V 0.5 A/10.0 A +12.0 V 0.0 A/3.0 A -12.0 V 0.0 A/0.8 A ECM100UT31
80 W 100 W +5.0 V 0.5 A/10.0 A +24.0 V 0.0 A/2.0 A -12.0 V 0.0 A/0.8 A ECM100UT32
80 W 100 W +5.0 V 0.5 A/10.0 A +15.0 V 0.0 A/3.0 A -15.0 V 0.0 A/0.8 A ECM100UT33
65 W 100 W +3.3 V 0.5 A/10.0 A +5.0 V 0.0 A/5.0 A +12.0 V 0.0 A/0.8 A ECM100UT34
70 W 100 W +5.0 V 0.5 A/10.0 A +3.3 V 0.0 A/5.0 A +12.0 V 0.0 A/0.8 A ECM100UT35
80 W 100 W +5.0 V 0.5 A/10.0 A +12.0 V 0.0 A/3.0 A -5.0 V 0.0 A/0.8 A ECM100UT36
70 W 100 W +5.0 V 0.5 A/10.0 A +15.0 V 0.0 A/3.0 A -5.0 V 0.0 A/0.8 A ECM100UT37
65 W 100 W +5.0 V 0.5 A/10.0 A +3.3 V 0.1 A/5.0 A +12.0 V 0.0 A/0.8 A -12.0 V 0.0 A/0.5 A ECM100UQ41
60 W 100 W +3.3 V 0.5 A/10.0 A +5.0 V 0.1 A/5.0 A +12.0 V 0.0 A/0.8 A -12.0 V 0.0 A/0.5 A ECM100UQ42
80 W 100 W +5.0 V 0.5 A/10.0 A +24.0 V 0.1 A/2.0 A +12.0 V 0.0 A/0.8 A -12.0 V 0.0 A/0.5 A ECM100UQ43
80 W 100 W +5.0 V 0.5 A/10.0 A +24.0 V 0.1 A/2.0 A +15.0 V 0.0 A/0.8 A -15.0 V 0.0 A/0.5 A ECM100UQ44
80 W 100 W +5.0 V 0.5 A/10.0 A +12.0 V 0.1 A/3.0 A -12.0 V 0.0 A/0.8 A -5.0 V 0.0 A/0.5 A ECM100UQ45
80 W 100 W +5.0 V 0.5 A/10.0 A +15.0 V 0.1 A/3.0 A -15.0 V 0.0 A/0.8 A -5.0 V 0.0 A/0.5 A ECM100UQ46
All ECM100 single output models convectioncooled All ECM100 models with 5 CFM
Notes
1. Can be configured as -48 VDC input.
2. Input reverse voltage protection is continuous with automatic recovery.
3. Input transients compliant with ETSI EN300 132:2003.
4. For a fitted cover version, add suffix ‘-C’ to model number (power derates by
20% with cover fitted)
5. For full product details contact sales, or visit www.xppower.com
6. 5% minimum load required to meet all specification parameters
Input Voltage Range(1) Input Current UVLO Output
Voltage
Output Current
Model Number
Min(6)
Max
Convection
-cooling
Max - 5CFM
forced
-cooling
36-76 VDC
(48 VDC Nominal)
1.5 A (2.5 A max) 32 - 35 VDC 12 V 0.25 A 5.00 A 5.00 A DCM6048S12
2.2 A (3.5 A max) 12 V 0.40 A 7.50 A 8.30 A DCM10048S12
DCM60/100
Models and Ratings
Output Connector J2
Pin Single
1 12V
2 12V
3 RTN
4 RTN
5 NC
6 NC
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: DCM60: 0.3 lbs (136 g) approx. DCM100: 0.4 lbs (181 g) approx.
3. Cover kits available separately, order part number no. ECM40/60 COVER (4.49 x 2.52 x 1.52 (114 x 64 x 38.5)) for DCM60 or
part no. ECM100 COVER (4.96 x 3.05 x 1.52 (126 x 77.5 x 38.5)) for DCM100. Output power derates by 20% with cover fitted.
-
+
6
J2
1
1
2
J1
2.00
(50.8)
1.75
(44.4)
3.75 (95.2)
4.00 (101.6)
0.125 (3.2)
0.12 (3.2)
0.20 (5.1)
0.87 (22.2)
1.61 (41.0)
0.21 (5.4)
SMD Component Height
Ground Connection through
mounting holes
Voltage Adjust
4 x 0.15 (3.9) mounting holes
ø0.31 (7.9) clearance top and bottom
0.14 (3.5)
1.20 (30.5)
+
-
12
J2
1
1
2
J1
2.50
(63.5)
2.25
(57.1)
4.25 (107.9)
4.50 (114.3)
0.12 (3.2)
0.12 (3.2)
2.10 (53.3)
0.20 (5.1)
0.20 (5.1)
1.29 (32.8)
1.20 (30.5)
SMD Component Height
0.14 (3.5)
Ground Connection through
mounting holes
Voltage Adjust
4 x 0.15 (3.9) mounting holes
ø0.31 (7.9) clearance top and bottom
Input Connector J1
Pin 1 -Vin
Pin 2 +Vin
J1 mates with
Molex housing 43061-0003 &
Molex series 5194 crimp terminals
J2 mates with
Molex housing 43061-0006 &
Molex series 5194 crimp terminals
Output Connector J2
Pin Single
1 12V
2 12V
3 12V
4 12V
5 RTN
6 RTN
7 RTN
8 RTN
9 NC
10 NC
11 NC
12 NC
Input Connector J1
Pin 1 -Vin
Pin 2 +Vin
J1 mates with
Molex housing 43061-0003 &
Molex series 5194 crimp terminals
DCM60
DCM100
J2 mates with
Molex housing 43061-0012 &
Molex series 5194 crimp terminals
ACDC
27-Sept-12
Input Voltage
Range Input Frequency
Input Current Earth (1)
Leakage
Current
Output
Power Output Voltage Output Current Model Number
115 VAC 230 VAC
90-264 VAC
(120-370 VDC) 47-63 Hz 1.8 A max 1.1 A max <1 mA 100 W +56 V 1.8 A POE100US56
POE100
Models and Ratings
Notes
1. Earth leakage current rated at 264 VAC/60 Hz.
2. Input is protected with internal T3.15 A, 250 V, fuse in line
3. Output to Ground Isolation 1500 VAC POE version.
4. For full product details contact sales, or visit www.xppower.com
Output Connector J2
Pin 1 56V
Pin 2 56V
Pin 3 RTN
Pin 4 RTN
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25) 2. Weight 0.35 lb (158 g) approx.
SMD Component Height
4.00 (101.6)
3.75 (95.3)
0.13
(3.2)
1.26
(32.0)
0.20
(5.1)
0.13
(3.2)
2.00
(50.8)
1.75
(44.5)
0.94
(23.8)
0.21
(5.3)
4X Ø0.156 (3.96) mounting holes
Ø0.312 (7.92) clearance top and bottom
0.25” Faston Ground Tab
Voltage Adjust 0.19 (4.8)
1.25 (31.8)
J1
J2
L N
1 2
1
Input Connector J1
Pin 1 Line
Pin 2 Neutral
0.25” Faston Earth
J1 mates with
Molex housing 09-50-1031 &
Molex series 5194 crimp terminals
J2 mates with
Molex housing 09-50-1041 &
Molex series 5194 crimp terminals
Derating Curves
2010 30 40 50 60 70 80
0
40
80
Output Power (W)
Ambient Temp (°C)
0
60
20
2010 30 40 50 60 70 80
Ambient Temp (°C)
0
Output Power (W)
0
40
80
100
60
20
Convectioncooled Fancooled with 10 CFM
ACDC

Products

COVER ASSY FOR ECM SER PWR SUPP
Available Quantity995
Unit Price22.71
AC/DC CONVERTER 12V 40W
Available Quantity234
Unit Price46.85
AC/DC CONVERTER 5V 12V 40W
Available Quantity618
Unit Price56.78
AC/DC CONVERTER 5V +/-15V 40W
Available Quantity281
Unit Price59.62
AC/DC CONVERTER 5V 60W
Available Quantity2901
Unit Price62.46
AC/DC CONVERTER 12V 60W
Available Quantity729
Unit Price62.46
AC/DC CONVERTER 24V 60W
Available Quantity287
Unit Price62.46
AC/DC CONVERTER 5V +/-12V 60W
Available Quantity482
Unit Price68.14
AC/DC CONVERTER 5V +/-15V 60W
Available Quantity425
Unit Price68.14
AC/DC CONVERTER 33V 100W
Available Quantity121
Unit Price112.15
AC/DC CONVERTER 5V +/-15V 80W
Available Quantity245
Unit Price167.51
AC/DC CNVRTR 5V 24V +/-15V 80W
Available Quantity228
Unit Price171.77
AC/DC CNVRTR 5V 24V +/-12V 80W
Available Quantity95
Unit Price171.77
COVER ASSY FOR ECM100 POWER SUP
Available Quantity123
Unit Price23.43
AC/DC CONVERTER 15V 60W
Available Quantity452
Unit Price62.46
AC/DC CONVERTER 24V 40W
Available Quantity89
Unit Price46.85
AC/DC CONVERTER 5V +/-12V 40W
Available Quantity81
Unit Price59.62
AC/DC CONVERTER 9V 40W
Available Quantity69
Unit Price46.85
AC/DC CONVERTER 9V 100W
Available Quantity97
Unit Price112.15
AC/DC CONVERTER 5V 100W
Available Quantity32
Unit Price112.15