AUD | USD

LL4148/4448 Datasheet

Vishay Semiconductor Diodes Division

Download PDF Datasheet

Datasheet

LL4148, LL4448
www.vishay.com Vishay Semiconductors
Rev. 2.0, 14-Jul-17 1Document Number: 85557
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Fast Switching Diodes
DESIGN SUPPORT TOOLS click logo to get started
MECHANICAL DATA
Case: MiniMELF (SOD-80)
Weight: approx. 31 mg
Cathode band color: black
Packaging codes / options:
GS18/10K per 13" reel (8 mm tape), 10K/box
GS08/2.5K per 7" reel (8 mm tape), 12.5K/box
FEATURES
Silicon epitaxial planar diode
Electrical data identical with the devices 1N4148
and 1N4448 respectively
AEC-Q101 qualified
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Extreme fast switches
Note
(1) Valid provided that electrodes are kept at ambient temperature
Note
(1) Valid provided that electrodes are kept at ambient temperature
Available
Models
PARTS TABLE
PART TYPE DIFFERENTIATION ORDERING CODE TYPE MARKING CIRCUIT
CONFIGURATION REMARKS
LL4148 VRRM = 100 V,
VF = max. 1000 mV at IF = 50 mA LL4148-GS08 or LL4148-GS18 - Single Tape and reel
LL4448 VRRM = 100 V,
VF = max. 1000 mV at IF = 100 mA LL4448-GS08 or LL4448-GS18 - Single Tape and reel
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Repetitive peak reverse voltage VRRM 100 V
Reverse voltage VR75 V
Peak forward surge current tp = 1 μs IFSM 2A
Repetitive peak forward current IFRM 500 mA
Forward continuous current IF300 mA
Average forward current VR = 0 IF(AV) 150 mA
Power dissipation (1) Ptot 500 mW
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to ambient air (1) RthJA 300 K/W
Junction temperature TJ175 °C
Storage temperature range Tstg -65 to +175 °C
LL4148, LL4448
www.vishay.com Vishay Semiconductors
Rev. 2.0, 14-Jul-17 2Document Number: 85557
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Forward Voltage
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Reverse Current vs. Reverse Voltage
Fig. 4 - Diode Capacitance vs. Reverse Voltage
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Forward voltage
IF = 5 mA LL4448 VF0.620 0.720 V
IF = 50 mA LL4148 VF0.860 1 V
IF = 100 mA LL4448 VF0.930 1 V
Reverse current
VR = 20 V IR25 nA
VR = 20 V, Tj = 150 °C IR50 μA
VR = 75 V IRA
Breakdown voltage IR = 100 μA, tp/T = 0.01,
tp = 0.3 ms V(BR) 100 V
Diode capacitance VR = 0 V, f = 1 MHz,
VHF = 50 mV CD4pF
Reverse recovery time
IF = IR = 10 mA,
iR = 1 mA trr
8
ns
IF = 10 mA, VR = 6 V,
iR = 0.1 x IR, RL = 100 Ω4
0 0.4 0.8 1.2 1.6
0.1
1
10
100
1000
I - Forward Current (mA)
F
V
F
- Forward Voltage (V)
2.0
94 9096
LL4148
Scattering Limit
T
j
= 25 °C
94 9097
T
j
=25°C
LL4448
Scattering Limit
0 0.4 0.8 1.2 1.6
0.1
1
10
100
1000
I - Forward Current (mA)
F
V
F
- Forward Voltage (V)
2.0
1
10
100
1000
I
R
- Reverse Current (nA)
V
R
- Reverse Voltage (V)
10 1 100
94 9098
T
j
= 25 °C
Scattering Limit
0.1 1 10
0
0.5
1.0
1.5
2.0
3.0
C
D
- Diode Capacitance (pF)
100
94 9099
2.5
V
R
- Reverse Voltage (V)
f = 1 MHz
T
j
= 25 °C
LL4148, LL4448
www.vishay.com Vishay Semiconductors
Rev. 2.0, 14-Jul-17 3Document Number: 85557
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): MiniMELF (SOD-80)
Cathode indentification
0.47 (0.019) max.
2.5 (0.098) max. 1.25 (0.49) min.
3.7 (0.146)
3.3 (0.130)
5 (0.197) ref.
2 (0.079) min.
1.6 (0.063)
1.4 (0.055)
Foot print recommendation:
*
* The gap between plug and glass can
be either on cathode or anode side
Document no.:6.560-5005.01-4
Rev. 8 - Date: 07.June.2006
96 12070
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

DIODE GEN PURP 75V 300MA SOD80
Available Quantity73398
Unit Price0.19
DIODE GEN PURP 75V 300MA SOD80
Available Quantity28548
Unit Price0.19
DIODE GEN PURP 75V 150MA SOD80
Available Quantity14052
Unit Price0.19
DIODE GEN PURP 75V 300MA SOD80
Available Quantity1000
Unit Price0.19