AUD | USD

RCWE Series Datasheet

Vishay Dale

View All Related Products | Download PDF Datasheet

Datasheet

RCWE
www.vishay.com Vishay Dale
Revision: 10-Jan-2019 1Document Number: 20019
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Surface Mount Chip Resistors,
Wraparound, Extremely Low Value (0.01 to 0.976 )
DESIGN SUPPORT TOOLS
FEATURES
Extremely low resistance values
(0.01 to 0.976 )
Sulfur resistant (per ASTM B809-95 humid vapor
test)
Enhanced power rating due to long side terminal
construction (0612, 1020 types)
Suitable for current sensing and shunts
Metal glaze on high quality ceramic
Protective overglaze
Lead (Pb)-free solder contacts on Ni barrier layer
AEC-Q200 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Notes
Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material
Part marking: Reference “Surface Mount Resistor Marking” (www.vishay.com/doc?20020)
(1) Tight tolerance of 0.5 % is available for resistance values above 0.300 (0402 size) and above 0.200 (0603 to 2512 sizes)
(2) Use E24 decades only for 5.0 % tolerance. E24 or E96 decades are available for 0.5 % and 1.0 % tolerance. Refer to standard decade table
(www.vishay.com/doc?31001)
click logo to get started
Available
Models
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL CASE SIZE
POWER RATING
P70 °C
W
TEMPERATURE
COEFFICIENT
± ppm/°C
RESISTANCE
RANGE
TOLERANCE
± % E-SERIES (2)
RCWE0402 0402 0.125
400 0.033 to 0.05 5.0 24
200 0.051 to 0.196 1.0, 5.0 24; 96
100 0.2 to 0.976 0.5 (1), 1.0, 5.0
RCWE0603 0603 0.2
700 0.010 to 0.018 5.0 24
400 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.105 1.0, 5.0
100 0.11 to 0.976 0.5 (1), 1.0, 5.0
RCWE0805 0805 0.25
400 0.010 to 0.018 5.0 24
300 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.05 1.0, 5.0
100 0.051 to 0.976 0.5 (1), 1.0, 5.0
RCWE0612 0612 1.0
300 0.010 to 0.016 2.0, 5.0 24
200 0.018 to 0.2 2.0, 5.0
100 0.205 to 0.976 1.0, 5.0 24; 96
RCWE1206 1206 0.5
600 0.010 to 0.018 5.0 24
300 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.05 1.0, 5.0
100 0.051 to 0.976 0.5 (1), 1.0, 5.0
RCWE1210 1210 1.0
500 0.010 to 0.018 5.0 24
300 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.05 1.0, 5.0
100 0.051 to 0.976 0.5 (1), 1.0, 5.0
RCWE1020 1020 2.0 200 0.010 to 0.016 2.0, 5.0 24
100 0.0162 to 0.976 1.0, 5.0 24; 96
RCWE2010 2010 1.0
600 0.010 to 0.018 5.0 24
300 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.05 1.0, 5.0
100 0.051 to 0.976 0.5 (1), 1.0, 5.0
RCWE2512 2512 2.0
600 0.010 to 0.018 5.0 24
300 0.02 to 0.0324 1.0, 5.0
24; 96200 0.033 to 0.05 1.0, 5.0
100 0.051 to 0.976 0.5 (1), 1.0, 5.0
RCWE
www.vishay.com Vishay Dale
Revision: 10-Jan-2019 2Document Number: 20019
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: RCWE060351L0FNEA (visit www.vishay.net Vishay Dale parts numbering manual for all options)
GLOBAL MODEL
(8 digits)
VALUE
(4 digits)
TOLERANCE
(1 digit)
TCR
(1 digit)
PACKAGING
(2 digits)
SPECIAL
(up to 2 digits)
RCWE0402
RCWE0603
RCWE0805
RCWE0612
RCWE1206
RCWE1210
RCWE1020
RCWE2010
RCWE2512
L = m *
R = decimal
10L0 = 0.01
R470 = 0.47
Note:
* Use “
L
for resistance
values < 0.1
D = ± 0.5 %
F = ± 1.0 %
G = ± 2.0 %
J = ± 5.0 %
K = ± 100 ppm/°C
N = ± 200 ppm/°C
M = ± 300 ppm/°C
Q = ± 400 ppm/°C
P = ± 500 ppm/°C
T = ± 600 ppm/°C
G = ± 700 ppm/°C
EA = lead (Pb)-free,
tape/reel
(dash number)
from 1 to 99 as
applicable
TECHNICAL SPECIFICATIONS
PARAMETER UNIT 0402 0603 0805 0612 1206 1210 1020 2010 2512
Operating temperature range °C -55 to +155
Maximum operating voltage V (P x R)1/2
Insulation voltage Uins (1 min) V > 75 > 100 > 200 > 100 > 300 > 300 > 300 > 300 > 300
Insulation resistance > 109
Weight/1000 pieces (typical) g 0.7 3 5.5 11.5 10.5 17.5 27.5 26 40.5
DIMENSIONS
RCWE0402 to RCWE2512 RCWE0612, RCWE1020
3D models available: www.vishay.com/doc?31106
• Surface mount solder profile recommendations: www.vishay.com/doc?31052
SIZE
DIMENSIONS in millimeters SOLDER PAD DIMENSIONS in millimeters
RESISTANCE
RANGE
LWHT1T2 a b l
0402 0.033 to 0.976 1.05 ± 0.05 0.55 ± 0.05 0.35 ± 0.1 0.3 ± 0.15 0.25 ± 0.1 0.7 0.7 0.3
0603 0.01 to 0.03 1.6 ± 0.1 0.85 ± 0.1 0.5 ± 0.1 0.5 ± 0.2 0.3 ± 0.2 0.9 1.0 0.4
0.033 to 0.976 0.3 ± 0.2 0.7 1.0 0.8
0805 0.01 to 0.03 2.0 ± 0.15 1.3 ± 0.1 0.55 ± 0.1 0.6 ± 0.2 0.35 ± 0.2 1.0 1.4 0.6
0.033 to 0.976 0.4 ± 0.2 0.8 1.4 1.0
0612 0.01 to 0.976 1.6 ± 0.2 3.2 ± 0.2 0.6 ± 0.1 0.4 ± 0.15 0.25 ± 0.15 0.9 3.5 0.8
1206
0.01 to 0.03
3.1 ± 0.15 1.6 ± 0.15 0.6 ± 0.1
0.9 ± 0.2
0.45 ± 0.2
1.3 1.8 1.0
0.033 to 0.05 0.8 ± 0.2 1.2 1.8 1.2
0.051 to 0.976 0.45 ± 0.2 1.0 1.8 1.6
1210 0.01 to 0.03 3.1 ± 0.2 2.5 ± 0.2 0.6 ± 0.1 0.8 ± 0.2 0.4 ± 0.2 1.3 2.6 1.1
0.033 to 0.976 0.4 ± 0.2 0.9 2.6 2.0
1020 0.01 to 0.976 2.5 ± 0.2 5.0 ± 0.2 0.6 ± 0.1 0.55 ± 0.15 0.30 ± 0.15 1.2 5.5 1.4
2010
0.01 to 0.03
5.0 ± 0.2 2.5 ± 0.15 0.6 ± 0.1
1.6 ± 0.3
0.6 ± 0.2
2.3 3.0 1.4
0.033 to 0.05 0.7 ± 0.3 1.4 3.0 3.2
0.051 to 0.976 0.7 ± 0.3 1.4 3.0 3.2
lb
a
b
a
l
W
H
L
T1
T2
WE06 3510RC N0 FEL A
RCWE
www.vishay.com Vishay Dale
Revision: 10-Jan-2019 3Document Number: 20019
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING
SINGLE PULSE
2512
0.01 to 0.03
6.3 ± 0.2 3.15 ± 0.15 0.6 ± 0.1
2.0 ± 0.3
0.6 ± 0.2
2.8 3.6 1.4
0.033 to 0.05 0.8 ± 0.3 1.6 3.6 3.8
0.051 to 0.976 0.8 ± 0.3 1.6 3.6 3.8
DIMENSIONS
RCWE0402 to RCWE2512 RCWE0612, RCWE1020
3D models available: www.vishay.com/doc?31106
• Surface mount solder profile recommendations: www.vishay.com/doc?31052
SIZE
DIMENSIONS in millimeters SOLDER PAD DIMENSIONS in millimeters
RESISTANCE
RANGE
LWHT1T2 a b l
lb
a
b
a
l
W
H
L
T1
T2
120
100
80
60
40
20
0
-55 175
Ambient Temperature in °C
Rated Power in %
-25 0 25 75 100 125 155
70
Power in W
Time in s
100
1000
10000
10
100
1000
10000
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
Tested using a square wave pulse according to
EN60115-1. Max. pulse voltage defined by EN140401-802;
Upeak = Umax. + 2.5 Umax./(1 + 100 t). Failure defined
by visible damage or change > 1 % + 0.5 mΩ.
1020 2010
1206
2512
1210
RCWE
www.vishay.com Vishay Dale
Revision: 10-Jan-2019 4Document Number: 20019
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SINGLE PULSE
Notes
Embossed carrier tape per EIA-481-1A
Additional packaging details at: www.vishay.com/doc?31543
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal shock MIL-STD-202, method 107, -55 °C to +125 °C, 300 cycles at each extreme ± 1.0 % + 0.0005
Short time overload 2x rated power; size and duration - 0402: 0.5 s, 0603 and 0805: 1 s,
1206 and larger: 2 s ± 0.5 % + 0.0005
High temperature exposure MIL-STD-202, method 108, 1000 h at T = 125 °C, 0 % power ± 2.0 % + 0.0005
Temperature cycling JESD 22, method JA-104, 1000 cycles (-55 °C to +125 °C) ± 2.0 % + 0.0005
Biased humidity MIL-STD-202, method 103, 1000 h 85 °C/85 % RH, 10 % x (P x R)1/2 ± 2.0 % + 0.0005
Mechanical shock MIL-STD-202, method 213, condition C, 10 g’s, 6 ms (half sine), 3 directions ± 1.0 % + 0.0005
Vibration MIL-STD-202, method 204, 5 g’s, 20 min, 12 cycles, 3 directions, 10 Hz to 2000 Hz ± 1.0 % + 0.0005
Operational life MIL-STD-202, method 108, 1000 h at T = 125 °C at rated power ± 2.0 % + 0.0005
Resistance to solder heat MIL-STD-202, method 210, +260 °C solder, 10 s to 12 s dwell, 25 mm/s
emergence ± 1.0 % + 0.0005
Moisture resistance MIL-STD-202, method 106, 0 % power, 7a and 7b not required ± 2.0 % + 0.0005
PACKAGING
MODEL REEL
TAPE WIDTH DIAMETER PITCH PIECES/REEL CODE
RCWE0402 8 mm/punched paper 180 mm/7" 2 mm 10 000 EA
RCWE0603 8 mm/punched paper 180 mm/7" 4 mm 5000 EA
RCWE0805 8 mm/punched paper 180 mm/7" 4 mm 5000 EA
RCWE0612 8 mm/punched paper 180 mm/7" 4 mm 5000 EA
RCWE1206 8 mm/punched paper 180 mm/7" 4 mm 5000 EA
RCWE1210 8 mm/punched paper 180 mm/7" 4 mm 5000 EA
RCWE1020 12 mm/embossed plastic 180 mm/7" 4 mm 4000 EA
RCWE2010 12 mm/embossed plastic 180 mm/7" 4 mm 4000 EA
RCWE2512 12 mm/embossed plastic 180 mm/7" 8 mm 2000 EA
0402
Power in W
Time in s
10
100
1000
10000
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
Tested using a square wave pulse according to
EN60115-1. Max. pulse voltage defined by EN140401-802;
Upeak = Umax. + 2.5 Umax./(1 + 100 t). Failure defined
by visible damage or change > 1 % + 0.5 mΩ.
0612
0805
0603
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES 0.22 OHM 1% 1/8W 0402
Available Quantity7076
Unit Price0.95
RES 0.51 OHM 1% 1/8W 0402
Available Quantity48893
Unit Price0.95
RES 0.2 OHM 1% 1/5W 0603
Available Quantity34666
Unit Price0.95
RES 0.2 OHM 1% 1/8W 0402
Available Quantity32257
Unit Price0.95
RES 0.43 OHM 1% 1/2W 1206
Available Quantity42762
Unit Price0.99
RES 0.82 OHM 1% 1/2W 1206
Available Quantity19997
Unit Price0.99
RES 0.18 OHM 1% 1/4W 0805
Available Quantity21861
Unit Price0.81
RES 0.1 OHM 1% 1/4W 0805
Available Quantity14053
Unit Price0.81
RES 0.1 OHM 1% 1/8W 0402
Available Quantity49553
Unit Price0.95
RES 0.33 OHM 1% 1/4W 0805
Available Quantity25182
Unit Price0.95
RES 0.3 OHM 1% 1/5W 0603
Available Quantity26300
Unit Price0.95
RES 0.39 OHM 1% 1/5W 0603
Available Quantity22388
Unit Price0.95
RES 0.5 OHM 1% 1/4W 0805
Available Quantity23410
Unit Price0.95
RES 0.39 OHM 1% 1/4W 0805
Available Quantity10721
Unit Price0.95
RES 0.47 OHM 1% 1/4W 0805
Available Quantity6331
Unit Price0.95
RES 0.51 OHM 1% 1/2W 1206
Available Quantity77327
Unit Price0.99
RES 0.22 OHM 1% 1/2W 1206
Available Quantity61186
Unit Price0.99
RES 0.68 OHM 1% 1/2W 1206
Available Quantity48910
Unit Price0.99
RES 0.24 OHM 1% 1/2W 1206
Available Quantity17901
Unit Price0.99
RES 0.56 OHM 1% 1/2W 1206
Available Quantity15622
Unit Price0.99