AUD | USD

VY2 Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 1Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC Line Rated Ceramic Disc Capacitors
Class X1, 440 VAC, Class Y2, 300 VAC
DESIGN SUPPORT TOOLS
OPERATING TEMPERATURE RANGE
-40 °C to +125 °C
TEMPERATURE CHARACTERISTICS
Class 1: N750 (U2J)
Class 2: Y5S, Y5U, Y5V
SECTIONAL SPECIFICATIONS
Climatic category (according to EN 60058-1)
Class 1 and class 2: 40/125/21
COATING
According to UL 94 V-0
Epoxy resin, isolating, flame retardant
APPROVALS
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09
CQC11-471112
PACKAGING
Bulk, tape and reel, taped ammopack
FEATURES
Complying with IEC 60384-14 4th edition
High reliability
Vertical (inline) kinked or straight leads
Singlelayer AC disc safety capacitors
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
X1, Y2 according to IEC 60384-14.4
• Across-the-line
Line by-pass
Antenna coupling
DESIGN
The capacitor consists of a ceramic disc which is silver
plated on both sides. Connection leads are made of tinned
copper having a diameter of 0.6 mm.
The capacitors may be supplied with vertical (inline) kinked
leads having a lead spacing of 5.0 mm, 7.5 mm, 10.0 mm, or
12.5 mm. Encapsulation is made of flame retardant epoxy
resin in accordance with UL 94 V-0.
CAPACITANCE RANGE
10 pF to 0.01 μF
RATED VOLTAGE UR
IEC 60384-14 and UL60384-14:
(X1): 440 VAC, 50 Hz
(Y2): 300 VAC, 50 Hz
1000 VDC
TEST VOLTAGE
Component test (100 %):
2600 VAC, 50 Hz, 2 s
(2600 VAC for LS 7.5 mm and above)
(2200 VAC for LS 5.0 mm)
Random sampling test (destructive test):
2600 VAC, 50 Hz, 60 s
Voltage proof of coating (destructive test):
2600 VAC, 50 Hz, 60 s
INSULATION RESISTANCE
10 000 M
CAPACITANCE TOLERANCE
± 20 % (code M); ± 10 % (code K)
DISSIPATION FACTOR
Class 1: max. 0.5 % (1 MHz)
Class 2: max. 2.5 % (1 kHz)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2
Ceramic Dielectric N750 Y5S, Y5U, Y5V
Voltage (VAC) 300 440 300 440
Min. Capacitance (pF) 10 68
Max. Capacitance (pF) 47 10 000
Mounting Radial
click logo to get started
Available
Models
VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 2Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Straight leads are available on request
DIMENSIONS in millimeters
TECHNICAL DATA
CAPACITANCE
C (pF)
CAPACITANCE
TOLERANCE
(%)
BODY
DIAMETER
Dmax. (mm)
BODY
THICKNESS
Tmax. (mm)
LEAD SPACING (1)
F (mm) ± 1 mm
PART NUMBER
MISSING DIGITS SEE
ORDERING CODE BELOW
U2J (N750)
10
± 10 7.5 5.0 5.0, 7.5, 10.0, or 12.5
VY2100K29U2JS6###
15 VY2150K29U2JS6###
22 VY2220K29U2JS6###
33 VY2330K29U2JS6###
47 VY2470K29U2JS6###
Y5S (2C3)
68
± 10 7.5 5.0 5.0, 7.5, 10.0, or 12.5
VY2680K29Y5SS6###
100 VY2101K29Y5SS6###
150 VY2151K29Y5SS6###
220 VY2221K29Y5SS6###
330 VY2331K29Y5SS6###
470 VY2471K29Y5SS6###
Y5U (2E3)
680
± 20
7.5
5.0
5.0, 7.5, 10.0, or 12.5
VY2681M29Y5US6###
1000 VY2102M29Y5US6###
1500 8.0 VY2152M31Y5US6###
2200 9.0 VY2222M35Y5US6###
3300 10.5 VY2332M41Y5US6###
3900 11.0 VY2392M43Y5US6###
4700 12.5
7.5, 10.0, or 12.5
VY2472M49Y5US6###
6800 14.5 VY2682M59Y5US63##
10 000 16.0 VY2103M63Y5US63##
Y5V (2F3) MINI SIZE SERIES
1000
± 20
7.5
5.0 5.0, 7.5, 10.0,
or 12.5
VY2102M29Y5VS6###
1500 7.5 VY2152M29Y5VS6###
2200 8.0 VY2222M31Y5VS6###
3300 9.0 VY2332M35Y5VS6###
3900 10.0 VY2392M39Y5VS6###
4700 10.5 VY2472M41Y5VS6###
6800 12.0 VY2682M47Y5VS6###
10 000 15.0 VY2103M59Y5VS6###
SH = 4.0 max.
L = 30.0 ± 5.0
Tmax.
Dmax.
F
Ø 0.6 ± 0.05
e = 3.0 max.
Capacitors with 5.0 mm, 7.5 mm, 10 mm, or 12.5 mm lead spacing.
Coating extension e valid for straight leads only.
VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 3Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
LEADSPACING 5.0 mm AND 7.5 mm
LEADSPACING 10.0 mm AND 12.5 mm
Note
The capacitors are supplied in bulk packaging (cardboard boxes), in tape on reel in ammopack.
STRAIGHT LEADS
ORDERING CODE
### 15th to 17th digit Lead configuration Available configurations see below
Example VY2 221 K 29 Y5S S 6 UV7
Series Capacitance
value
Tolerance
code
Size code Temperature
coefficient
Rated
voltage
Lead wire
diameter
Packaging /
lead length
Lead
style
Lead
spacing
S =
X1/Y2
300 V (AC)
3 = bulk
T = tape
and reel
U =
ammopack
L =
straight
V = inline
kinked
5 = 5.0
7 = 7.5
0 = 10.0
X = 12.5
PACKAGING
SIZE CODE BODY DIAMETER
Dmax. (mm)
PACKAGING QUANTITIES
BULK REEL AMMO
29 to 49 12.5 1000 1000 1000
59 to 63 16.0 500 - -
PACKAGING
CAPACITANCE
VALUE SIZE CODE BODY DIAMETER
Dmax. (mm)
PACKAGING QUANTITIES
BULK REEL AMMO
10 pF to 4700 pF 29 to 49 12.5 1000 500 750
6800 pF to 0.01 μF 59 to 63 16.0 500 500 750
Dmax.
F
d = 0.6 mm
coating
extension
e
3.0 max.
30 mm to 5.0 mm (ΔR)
Tmax.
VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 4Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Kinked capacitors on tape, lead spacing 5.0 mm (0.2") and 7.5 mm (0.3")
Fig. 2 - Inline kink (V) leaded capacitors on tape, lead spacing 10 mm (0.40")
Notes
(1) See “Technical Data” table
(2) Cumulative pitch error: ± 1 mm/20 pitches
(3) Obliquity maximum 3°
DIMENSION OF TAPE
SYMBOL PARAMETER DIMENSIONS (mm)
FIG. 1 (5 mm) FIG. 1 (7.5 mm) FIG. 2 (10 mm)
D (1) Body diameter 11.0 max. 14.0 max. 16.0 max.
d Lead diameter 0.6 ± 0.05 0.6 ± 0.05 0.6 ± 0.05
P Pitch of component 12.7 ± 1 15.0 ± 1 25.4 ± 1
P0 (2) Pitch of sprocket hole 12.7 ± 0.3 15.0 ± 0.3 12.7 ± 0.3
P1 (3) Distance, hole center to lead 3.85 ± 0.7 3.75 ± 0.7 7.7 ± 1.0
P2 (3) Distance, hole to center of component 6.35 ± 1.3 7.5 ± 1.5 12.7 ± 1.5
F Lead spacing 5.0 (+ 0.6/- 0.4) 7.5 (+ 0.6/- 0.4) 10.0 (+ 0.6/- 0.4)
h Average deviation across tape ± 1.0 max. ± 1.0 max. ± 1.0 max.
P Average deviation in direction of reeling ± 1.0 max. ± 1.0 max. ± 1.0 max.
W Carrier tape width 18.0 + 1/- 0.5 18.0 + 1/- 0.5 18.0 + 1/- 0.5
W0Hold-down tape width 5.0 min. 5.0 min. 5.0 min.
W1Position of sprocket hole 9.0 + 0.75/- 0.5 9.0 + 0.75/- 0.5 9.0 + 0.75/- 0.5
W2Distance of hold-down tape 3.0 max. 3.0 max. 3.0 max.
H1Maximum component height 32 40 40
H0Height to seating plane (for kinked leads) 16.0 ± 0.5 16.0 ± 0.5 16.0 ± 0.5
H0Height to seating plane (for straight leads) 20.0 ± 0.5 20.0 ± 0.5 20.0 ± 0.5
L Length of cut leads 11.0 max. 11.0 max. 11.0 max.
L1Length of lead protrusion 1.0 max. 1.0 max. 1.0 max.
D0Diameter of sprocket hole 4.0 ± 0.2 4.0 ± 0.2 4.0 ± 0.2
t Total tape thickness 0.9 max. 0.9 max. 0.9 max.
t1Maximum thickness of tape and wires 1.5 max. 1.5 max. 1.5 max.
ΔPΔPΔh
DP
2P
P1
P0
D0
L1
H1
H0
Direction of unreeling Ø d
F
W2
W1
t1t
W0W
A
detail A
A
detail A
D0
L
1
F
L
P
1
P
0
t
1
t
T
D
PP
2
ΔPΔPΔhΔh
Ø d
F
W
1
W
2
W
0
W
H
0
H
1
VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 5Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL AND TAPE DATA in millimeters
28 ± 1.5 8.0
355.6 ± 2.0
51 max.
45 max.
330
360
55
Ammopack with capacitors on tape
APPROVALS
IEC 60384-14.4 - Safety tests
This approval together with CB test certificate substitutes all national approvals.
CB Certificate
Y2-capacitor: CB test certificate: US-26163-UL 10 pF to 10 nF 300 VAC
X1-capacitor: CB test certificate: US-26163-UL 10 pF to 10 nF 440 VAC
VDE
Y2-capacitor: VDE marks approval: 40009669 10 pF to 10 nF 300 VAC
X1-capacitor: VDE marks approval: 40009669 10 pF to 10 nF 440 VAC
DIN EN 60384-14 VDE 0565-1-1:2006-04 - Safety tests
Underwriters Laboratories Inc. / Canadian Standards Association
Y2-capacitor: UL-test certificate: E183844 10 pF to 10 nF 300 VAC
X1-capacitor: UL-test certificate: E183844 10 pF to 10 nF 440 VAC
UL 60384-14.1, CSA E60384-1:03 2nd edition, CSA E60384-14:09 2nd edition
Across-the-line, antenna-coupling, and line-by-pass component
CQC
Y2-capacitor: CQC test certificate: CQC05001012316 10 pF to 10 nF 300 VAC
X1-capacitor: CQC test certificate: CQC05001012316 10 pF to 10 nF 440 VAC
VY2 Series
www.vishay.com Vishay BCcomponents
Revision: 29-Mar-18 6Document Number: 28535
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
LEAKAGE CURRENT VS. VOLTAGE (Typical)
Note
The capacitors meet the essential requirements of EIA 198. Unless stated otherwise all electrical values apply at an ambient temperature of
25 °C ± 3 °C, at normal atmospheric conditions.
MARKING
VY2 472 M
Y2 300V ~
X1 440V ~
xxxx
10
Sample
(2 sides)
Front Back
4 digit date code
(year/week; add suffix “V” for mini size series)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 200 400 600 800 1000 1200 1400 1600 1800 2000 2200 2400 2600
4700 pF
3900 pF
3300 pF
2200 pF
1500 pF
1000 pF
680 pF
470 pF
330 pF
220 pF
150 pF
AC Voltage (V) RMS
Leakage Current (mA) RMS
60 Hz, 25 °C
0
20
40
60
80
100
120
0 200 400 600 800 1000 1200 1400 1600 1800 2000 2200 2400 2600
Leakage Current (μA) RMS
100 pF
68 pF
47 pF
33 pF
22 pF
10 pF
AC Voltage (V) RMS
60 Hz, 25 °C
RELATED DOCUMENTS
General Information www.vishay.com/doc?28536
CB Test Certificate www.vishay.com/doc?22254
VDE Marks Approval www.vishay.com/doc?22256
UL Test Certificate www.vishay.com/doc?22253
CQC Test Certificate www.vishay.com/doc?22255
SAMPLE KITS
Part Number (VY2 Sample Kit) VY21-KIT-HF
Link (VY2 Sample Kit) www.vishay.com/doc?28554
Part Number (VY2...Y5V Sample Kit) VY2-KIT-MS
Link (VY2...Y5V Sample Kit) www.vishay.com/doc?28562
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

CAP CER 10000PF 440VAC Y5U RDL
Available Quantity167793
Unit Price0.94
CAP CER 220PF 440VAC Y5S RADIAL
Available Quantity10404
Unit Price0.57
CAP CER 2200PF 440VAC Y5U RADIAL
Available Quantity10103
Unit Price0.67
CAP CER 4700PF 440VAC Y5U RADIAL
Available Quantity52728
Unit Price0.7
CAP CER 3300PF 440VAC Y5U RADIAL
Available Quantity14152
Unit Price0.63
CAP CER 4700PF 440VAC Y5U RADIAL
Available Quantity31628
Unit Price0.64
CAP CER 4700PF 440VAC Y5U RADIAL
Available Quantity5241
Unit Price0.64
CAP CER 2200PF 300VAC Y5V RADIAL
Available Quantity19667
Unit Price0.39
CAP CER 1000PF 300VAC Y5V RADIAL
Available Quantity18281
Unit Price0.39
CAP CER 100PF 440VAC Y5S RADIAL
Available Quantity15643
Unit Price0.42
CAP CER 4700PF 300VAC Y5V RADIAL
Available Quantity3887
Unit Price0.43
CAP CER 47PF 440VAC U2J RADIAL
Available Quantity30079
Unit Price0.46
CAP CER 470PF 440VAC Y5S RADIAL
Available Quantity65190
Unit Price0.49
CAP CER 1000PF 440VAC Y5U RADIAL
Available Quantity50998
Unit Price0.49
CAP CER 3300PF 440VAC Y5U RADIAL
Available Quantity227306
Unit Price0.57
CAP CER 2200PF 440VAC Y5U RADIAL
Available Quantity31928
Unit Price0.58
CAP CER 1500PF 440VAC Y5U RADIAL
Available Quantity15722
Unit Price0.64
CAP CER 6800PF 440VAC Y5U RADIAL
Available Quantity116624
Unit Price0.66
CAP CER 10000PF 300VAC Y5V RAD
Available Quantity20496
Unit Price0.7
CAP CER 10000PF 440VAC Y5U RDL
Available Quantity209204
Unit Price0.72