AUD | USD

7V Series Datasheet

TXC CORPORATION

View All Related Products | Download PDF Datasheet

Datasheet

15
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
Quartz Crystals
Series
SMD Glass
Sealing Crystals
3.2 x 2.5 x 0.8 mm 7V Series
Features
4 pads SMD glass sealed crystal.
Applications in wireless communication ,DSC and USB interface card.
Excellent heat resistance and environmental characteristics.
Contain Pb in sealing glass exempted by RoHS directive.
Electrical Specifi cations
Equivalent Series Resistance(ESR)
Dimensions
Item / Type
Fundamental
7V
Frequency Range
Frequency Tolerance (at 25 )
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 )
Storage Temperature Range
9.9 ~ 12 MHz
12 ~ 16 MHz
16 ~ 54 MHz
150 Max.
100 Max.
60 Max.
9.9 ~ 54 MHz
30 ppm, or specify
30 ppm, or specify
-10 ~ +70 , or specify
3 pF Max.
1 ~ 50 W (10 W typical)
8 pF, 10 pF, or specify
3 ppm / year Max.
- 40 ~ + 85
T260
Mu01

Products

CRYSTAL 10.0000MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 10PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 12PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 12PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.2880MHZ 12PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 12.2880MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 13.0000MHZ 18PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 13.0000MHZ 18PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 16.0000MHZ 10PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 19.2000MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 10PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 12PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 8PF SMD
Available Quantity0
Unit Price0.49764
CRYSTAL 24.0000MHZ 12PF SMD
Available Quantity0
Unit Price0.49764