CPS Series Datasheet

Schurter Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
Metal Line Switches CPS
https://www.schurter.com /PG70
Switches
Capacitive switch
CPS
Ring illumination
green
CPS
Surface backlighting
red
CPS
Ring illumination
blue
See below:
Approvals and Compliances
Description
- Capacitive touch sensor as momentary push button (NO or NC) or as
latching switch (LA)
- Protection against unintended switching
- Multicolor illumination
- Floating switch connections
- Laser lettering possible
- Vandal resistant
- Wires (8 wires for Multicolor, 4 wires otherwise)²
Unique Selling Proposition
- Variable supply voltage
- Constant LED intensity
- Inputs protected against overvoltage
- Galvanic separated outputs
Characteristics
- Housing made from stainless steel
- Various illumination colors and color combinations possible
- Touch surface made from scratch-resistant ceramics with area illumi-
nation or made from stainless steel with ring illumination
- Ring or area illumination
- Wearless, no moving parts
- Attractive design with or without finger guide available
Weblinks
html data sheet, General Product Information, CAD-Drawings, Product
News, Detailed request for product, Microsite
Important information
- The CPS is not suitable for use in sanitary or other applications exposed to water or other liquids.
- The housing is connected to gnd.
Technical Data
Electrical Data
Switching Function momentary (NO¹) or latching
Switching Voltage max. 42 VAC␣/ 60 VDC
Switching Current max. 100 mA
Electrical Rating 1 W
Switch Resistance OFF > 10 MΩ
Switch Resistance ON < 16 Ω
Supply Voltage 5 - 28 VDC
Current Consumption all LEDs
off
2.5 mA (switch is open)
8.5 mA (switch is closed)
Current Consumption 1 LED
on
8.0 mA (switch is open)
14.0 mA (switch is closed)
Current Consumption 2 LED
on
14.0 mA (switch is open)
20.0 mA (switch is closed)
Current Consumption 3 LED
on
19.0 mA (switch is open)
25.0 mA (switch is closed)
Reverse Polarity Protection yes
Short Circuit Protection yes
Output Type OptoMOS Relay
Lifetime 5 million actuations
connection type Wires (8 wires for Multicolor, 4 wires
otherwise)²
Mechanical Data
Actuation Type capacitive
Actuating Force none
Shock Protection IK 09
Mounting Depth with Finger Guide: 30.3 mm
without Finger Guide: 30 mm
Tightening Torque Plastic Nut 2.5 Nm
Climatical Data
Operating Temperature -40 to 60 °C
Storage Temperature -40 to 85 °C
IP Protection Class Front Side IP67 acc. to IEC 60529
Salt Spray Test (acc. to DIN
50021-SS)
24 h / 48 h / 96 h Residence Time
Material
Housings Stainless Steel
Actuator Area Illumination: Ceramics
Ring Illumination: Stainless steel
Illuminated Ring (Ring Illumi-
nation)
PMMA
Seal Ring NBR70
¹ on request also available as NC / ² on request also available with cable or connector
Approvals and Compliances
2
Metal Line Switches
CPS https://www.schurter.com /PG70
Switches
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
CPS with ring illuminating, with finger guide
A
B
C
max. 6
1.6
30.3
(28.7)
4
D
E
CPS with ring illuminating, no finger guide
A
B
C
max. 6
1.5
30
(28.5)
4
D
E
3
Metal Line Switches CPS
https://www.schurter.com /PG70
Switches
CPS with area illuminating, with finger guide
A
B
C
max. 6
1.6
30.3
(28.7)
4
D
E
CPS with area illuminating, no finger guide
B
C
max. 6
1.5
30
(28.5)
4
D
E
A
A= illuminating area B= CPS16: 19.5 mm C= CPS16: M16x1 D= CPS16: 14.7 mm E= CPS16: ø20 mm
CPS19: 23.0 mm CPS19: M19x0.75 CPS19: 14.5 mm CPS19: ø24 mm
CPS22: 25.5 mm CPS22: M22x1 CPS22: 14.5 mm CPS22: ø27.6 mm
4
Metal Line Switches
CPS https://www.schurter.com /PG70
Switches
Connection wire assignment Connection wire assignment
function function
Vin = 5 VDC...28 VDC Vin = 5 VDC...28 VDC
GND GND
OUT1 OUT1
OUT2 OUT2
GND
LED red
GND = ON
Open* = OFF
LED green
GND = ON
Open* = OFF
LED blue
GND = ON
Open* = OFF
Wire 1 Wire 1
brown brown
black black
white white
white
white
red
green
blue
black
Wire 3 Wire 3
Wire 4 Wire 4
Wire 5
Wire 6
Wire 8
Wire 7
Wire 2 Wire 2
Wire-number Wire-number
Wire color Wire color
For all other configurations For multicolor configurations
* internal pull-up resistor to vcc = 3.3 V
Dimension
15.15 +0.05
0
+0.1
0
Ø16.10
CPS16
18.15 +0.05
0
+0.1
0
Ø19.10
CPS19
21.15
Ø22.10 ±0.1
±0.5
CPS22
5
Metal Line Switches CPS
https://www.schurter.com /PG70
Switches
Diagrams
Microcontroller
RGB Input
Touch Input
Power Supply
5V ... 28V +3.3V
IN_LED_G
IN_LED_B
uC_OUT_SIGNAL
OUT_1
OUT_2
Output Driver
RGB Output
GPIO
ADC
uC_OUT_LED_R
uC_OUT_LED_G
uC_OUT_LED_B
uC_IN_LED_R
uC_IN_TOUCH
uC_IN_LED_G
uC_IN_LED_B
IN_LED_R GPIO
GPIO
GPIO
GPIO
GPIO
GPIO
CPS System
wire 1 vin
wire 2 gnd
wire 4 out 2
wire 3 out 1
wire 5 R
wire 6 G
wire 7 B
gnd
when out 1 ≠ gnd
when system is in sleep mode
LED yellow: R=G=gnd, B: open
else
LED blinking green:
toggle between {G= gnd, R: open, B: open}
and {R: open, G: open, B: open}
end
else
LED red: R= gnd, G: open, B: open
end
example for system controlled colors
vcc = 3.3 V
wire 8 gnd
Multicolor variant
Illumination options for RGB
Lighting type Resulting
Wire red Wire green Wire blue Color
Multicolor Singlecolor x Red
Multicolor Singlecolor x Green
Multicolor Singlecolor x Blue
Multicolor RGB Additive 2 x x Yellow
Multicolor RGB Additive 2 x x Magenta
Multicolor RGB Additive 2 x x Cyan
Multicolor RGB Additive 3 x x x White
Lettering Colour of Laser Lettering
Material Lettering Colour
Stainless Steel black Filled letters
Ceramic black Filled letters
6
Metal Line Switches
CPS https://www.schurter.com /PG70
Switches
Order Index Lettering
Laser Marking
001 = A021 = U041 = ÷061 = EIN
002 = B022 = V042 = 062 = AUS
003 = C 023 = W043 = =063 = AUF
004 = D024 = X044 = # 064 = AB
005 = E025 = Y045 = 065 = ON
006 = F026 = Z 046 = 066 = OFF
007 = G027 = 0047 = 067 = UP
008 = H028 = 1048 = 068 = DOWN
009 = I029 = 2049 = 069 = HIGH
010 = J030 = 3050 = 070 = LOW
011 = K031 = 4051 = % 071 = ON/OFF
012 = L032 = 5052 = 072 = START
013 = M033 = 6053 = CTRL 073 = RESET
014 = N034 = 7054 = RETURN 074 =
015 = O035 = 8055 = SHIFT 075 =
016 = P036 = 9 056 = LOCK 076 =
017 = Q037 = +057 = STOP 077 =
018 = R038 = -058 = ENTER
019 = S039 = .059 = BACK
020 = T040 = x 060 = LINE
7
Metal Line Switches CPS
https://www.schurter.com /PG70
Switches
Configuration code for configuring customized variants (example)
Type
CPS22-NO00A10-SNCSNCNF-RI0GNVAR-W1077-S
Diameter
16 = 16 mm
19 = 19 mm
22 = 22 mm
Switching Function
NO = Normally Open
NC = Normally Closed
LA = Latching
Actuator Style
WF = With fi ngerguide
NF = No fi ngerguide
Actuator material
SNC = For ring illumination
CWT = For area illumination
Lettering
0 = No lettering
(Symbol Code must be 000)
1 = Laser lettering
Symbol
000 = None
001 - 077
(see table for laser lettering)
please contact us for customer specifi c
laser lettering
Illumination Type
RI = Ring Illumination
AI = Area Illumination
single
0RD = Red
0GN = Green
0BL = Blue
0CY = Cyan
0MA = Magenta
0YL = Yellow
0WT = White
tricolour
RGB = Multicolour
bicolour (active color / inactive color)
0RG = Red/Green
0RB = Red/Blue
0RC = Red/Cyan
0RM = Red/Magenta
0RY = Red/Yellow
0RW = Red/White
0GR = Green/Red
0GB = Green/Blue
0GC = Green/Cyan
0GM = Green/Magenta
0GY = Green/Yellow
0GW = Green/White
0BR = Blue/Red
0BG = Blue/Green
0BC = Blue/Cyan
0BM = Blue/Magenta
0BY = Blue/Yellow
0BW = Blue/White
0CR = Cyan/Red
0CG = Cyan/Green
0CB = Cyan/Blue
0CM = Cyan/Magenta
0CE = Cyan/Yellow
0CW = Cyan/White
0MR = Magenta/Red
0MG = Magenta/Green
0MB = Magenta/Blue
0MC = Magenta/Cyan
0MY = Magenta/Yellow
0MW = Magenta/White
0YR = Yellow/Red
0YG = Yellow/Green
0YB = Yellow/Blue
0YC = Yellow/Cyan
0YM = Yellow/Magenta
0YW = Yellow/White
0WR = White/Red
0WG = White/Green
0WB = White/Blue
0WC = White/Cyan
0WM = White/Magenta
0WY = White/Yellow
For customized variants a minimum order quantity of 100 pieces has to be fulfi lled.
8
Metal Line Switches
CPS https://www.schurter.com /PG70
Switches
All Variants
Diameter [mm] Illumination Illumination Color ac-
tive / inactive
Finger Guide Function Actuator Material Accessories Order Number
16 Backlighted red / green with latching Ceramic Knurled nut 3-101-398
16 Backlighted red / green without latching Ceramic Knurled nut 3-101-395
16 Backlighted multicolor without latching Ceramic Knurled nut 3-101-394
16 Ring Illumination red / green with latching Stainless Steel Knurled nut 3-101-413
16 Ring Illumination red / green without latching Stainless Steel Knurled nut 3-101-401
16 Ring Illumination multicolor without latching Stainless Steel Knurled nut 3-101-400
16 Backlighted multicolor with momentary (NO) Ceramic Knurled nut 3-101-397
16 Backlighted multicolor without momentary (NO) Ceramic Knurled nut 3-101-403
16 Ring Illumination multicolor with momentary (NO) Stainless Steel Knurled nut 3-101-412
16 Ring Illumination multicolor without momentary (NO) Stainless Steel Knurled nut 3-101-399
19 Backlighted red / green with latching Ceramic Hexnut 3-101-418
19 Backlighted red / green without latching Ceramic Hexnut 3-101-416
19 Backlighted multicolor without latching Ceramic Hexnut 3-101-415
19 Ring Illumination red / green with latching Stainless Steel Hexnut 3-101-423
19 Ring Illumination red / green without latching Stainless Steel Hexnut 3-101-421
19 Ring Illumination multicolor without latching Stainless Steel Hexnut 3-101-420
19 Backlighted multicolor with momentary (NO) Ceramic Hexnut 3-101-417
19 Backlighted multicolor without momentary (NO) Ceramic Hexnut 3-101-414
19 Ring Illumination multicolor with momentary (NO) Stainless Steel Hexnut 3-101-422
19 Ring Illumination multicolor without momentary (NO) Stainless Steel Hexnut 3-101-419
22 Backlighted red / green with latching Ceramic Knurled nut 3-101-428
22 Backlighted red / green without latching Ceramic Knurled nut 3-101-426
22 Backlighted multicolor without latching Ceramic Knurled nut 3-101-425
22 Ring Illumination red / green with latching Stainless Steel Knurled nut 3-101-405
22 Ring Illumination red / green without latching Stainless Steel Knurled nut 3-101-431
22 Ring Illumination multicolor without latching Stainless Steel Knurled nut 3-101-430
22 Backlighted multicolor with momentary (NO) Ceramic Knurled nut 3-101-427
22 Backlighted multicolor without momentary (NO) Ceramic Knurled nut 3-101-424
22 Ring Illumination multicolor with momentary (NO) Stainless Steel Knurled nut 3-101-404
22 Ring Illumination multicolor without momentary (NO) Stainless Steel Knurled nut 3-101-429
Common parameters for all standard variants:
- Housing material: stainless steel
- Switching current: 100 mA
- Illumination supply voltage: 5 V - 28 V (variable)
- IP protection: IP67- IK protection: IK09
- Terminal connection: wires (8 wires for RGB, 4 wires otherwise), standard wire length is 200 mm
Latching and momentary NO switch are open after power-up (protection against unintended switching)
NO: normaly open
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Minimum order quantity for standard variants with or without laser marking is 10 pieces.
Configurations which are not listed as standard in the table above can be requested as customized variants. The configuration code can be used for customizing this product.
Please contact us in case more detail information is needed.
Packaging unit 10 ST
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
21.03.2019

Products

SWITCH PUSH SPST-NO 100MA 42V
Available Quantity118
Unit Price43.16
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity217
Unit Price51.64
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity69
Unit Price52.23
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity53
Unit Price44.71
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity20
Unit Price46.05
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity20
Unit Price52.98
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity8
Unit Price60.89
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity19
Unit Price42.76
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity67
Unit Price44.89
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity31
Unit Price45.28
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity28
Unit Price45.86
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity30
Unit Price46.62
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity33
Unit Price48.35
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity20
Unit Price50.49
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity17
Unit Price70.57
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity11
Unit Price43.55
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity10
Unit Price44.13
SWITCH PUSH SPST-NO 100MA 42V
Available Quantity8
Unit Price44.5
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity28
Unit Price47.2
SWITCH PUSHBUTTON SPST 100MA 42V
Available Quantity27
Unit Price47.96