THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
TSM-1XX-XX-XXX-SV-XX-XXX-XX
No OF POSITIONS
-02 THRU -50
ROW SPECIFICATION
-SV: SINGLE VERTICAL (USE TSM-XX-SV-XX)
LEAD STYLE
SEE TABLE 1
PLATING SPECIFICATION
-T: MATT TIN CONTACT AND TAIL
-S: SELECTIVE, 30 Au / 50 Ni MIN ON
CONTACT, MATTE TIN TAIL
-G: GOLD, 10 Au / 50 Ni MIN ON CONTACT,
3 Au / 50 Ni MIN ON TAIL
-L: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON
CONTACT, MATTE TIN ON TAIL
-F: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON
CONTACT, MATTE TIN TAIL
-H: HEAVY GOLD, 30 Au / 50 Ni MIN ON
CONTACT, 3 Au / 50 Ni MIN ON TAIL
-TL: TIN / LEAD (90/10+/-5%) CONTACT AND TAIL
[LEAD STYLE -01 & -02 ONLY]
-STL: SELECTIVE, 30 Au / 50 Ni MIN ON
CONTACT, TIN/LEAD (90/10+/-5%) TAIL
[LEAD STYLE -01 & -02 ONLY]
-TM: MATTE TIN CONTACT AND TAIL
-SM: SELECTIVE, 30 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-LM: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-FM: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-SS: STRIPE SELECTIVE, 30 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL (SEE NOTE 9)
OPTION #3
-P: PICK & PLACE PAD (SEE FIG. 3)
[USE PPP-07](4 POS MINIMUM
OR -02 & -03 POS WITH -TR & -FR)
(SEE NOTE 7)
-TR: TAPE & REEL (SEE NOTE 7)
(-02 THRU -22 POS)
-FR: FULL REEL QTY. TAPE & REEL
(-02 THRU -22 POS) (SEE NOTE 7 & 11)
OPTION #1
-LC: LOCKING CLIP (SEE FIG. 1)(SEE NOTE 8)
[USE LC-08-TM-02](-03 THRU -36 POS: 2 PER STRIP,
-02 POS: 1 PER STRIP)
-A: ALIGNMENT PIN (SEE FIG. 2)
POLARIZED POSITION: SPECIFY PIN OMITTED
OPTION #2
(No OF POS x .100[2.54])
.100
REF
2.54
(TYP)
5
MAX SWAY
(No OF POS -1) x .100[2.54]
.000[.00]
.015[.38]
01
02
C
TSM-XX-SV
.025
SQ
0.64
REF(TYP)
"B"
.008[.20]
(SEE TABLE 1
& NOTE 5)
.100
REF
2.54
.010
REF
0.25
.099 2.51
(No OF POS -2) x .100[2.54]
"F"
(CONTACT AREA)
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
LC-08-TM-02
C
T-1S6-XX-X-2
C
90°
-
0°
+
5°
(TYP)
.050
±.010
1.27
±0.25
(TYP)
"D" MAX
.056
REF
1.42
(TYP)
2
MAX TOE
C
C
C
.006
& NOTE 5)
"B"
(SEE TABLE 1
"E" REF
IN-PROCESS
.002[.05]
.005[.13]
C
FIG 1
TSM-112-02-XXX-SV-LC SHOWN
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
SINGLE ROW .100 SMT ASSEMBLY
BY:
TSM-1XX-XX-XXX-SV-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
8/21/2002
2
1
SHEET SCALE: 2.5:1
INSULATOR:
LCP, UL 94 VO
COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\TSM-1XX-XX-XXX-SV-XX-XXX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO BE WITHIN .006[.15].
3. BURR ALLOWANCE: .0015[.038] MAX.
4. MAXIMUM CUT FLASH: .015[.38] MAXIMUM ON TOP & SIDES OF BODY
AND .030[.76] MAXIMUM ON SURFACE MOUNT SIDE OF BODY.
5. POST HEIGHT VARIATION BETWEEN ANY TWO PINS: .005[.13] MAXIMUM.
6. MAXIMUM ALLOWABLE BOW: .002[.05] INCH/INCH AFTER ASSEMBLY.
7. LEADS MAY NOT BE VISIBLE FOR CUSTOMER VISUAL INSPECTION WITH -P
OPTION ON SMALLER POSITIONS PARTS.
8. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE –LC OPTION
IS NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH THE –LC OPTION.
9. -01 LEAD STYLE ONLY, MATES WITH SSW, SSQ, BCS, SSM, ESW, ESQ.
10. MINIMUM PUSHOUT FORCE: 2LB. [8.90 N].
11. -FR OPTIONS WILL BE SHIPED AT THE MAX QUANTITY PER REEL, BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BV